CDBM140-HF Thru. CDBM1200-HF Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
..................
Reverse Voltage: 40 to 150 Volts
Forward Current: 1.0 Amp
RoHS Device
Dimensions in inches and (millimeter)
CDBM140-HF Thru. CDBM1200-HF
Page 1
QW-JB002
SMD Schottky Barrier Rectifiers
REV:C
Comchip Technology CO., LTD.
Mini SMA/SOD-123
0.154(3.90)
0.138(3.50) 0.012(0.30) Typ.
0.075(1.90)
0.059(1.50)
0.067(1.70)
0.051(1.30)
0.028(0.70) Typ.0.028(0.70) Typ.
Features
Mechanical data
Molded plastic, JEDEC Mini SMA/SOD-123.
-Weight:0.018 gram(approx.).
-Case:
-Terminals: Solde plated, solderable per
MIL-STD-750, method 2026.
-Polarity: Indicated by cathode band.
-Mounting position: Any
-Batch process design, excellent power
dissipation offers better reverse leakage
current and thermal resistance.
-Low profile surface mounted application
in order to optimize board space.
-Tiny plastic SMD package.
-Low power loss, high efficiency.
-High current capability, low forward voltage drop.
-High surge capability.
-Guardring for over voltage protection.
-Ultra high-speed switching.
-Silicon epitaxial planar chip, metal silicon junction.
-Lead-free parts meet environmental
standards of MIL-STD-19500 /228
Note 1: f=1MHz and applied 4V DC reverse voltage.
Maximum Ratings (at TA=25°C unless otherwise noted)
Unit
CDBM
160-HF
CDBM
1150-HF
60
42
60
30
0.5
10
120
150
105
150
Parameter Symbol
CDBM
1100-HF
100
70
100
28
40
CDBM
140-HF
40
Repetitive peak reverse voltage
Maximum RMS voltage
Continuous reverse voltage
Maximum forward voltage @IF=1.0A
Forward rectified current
VRRM
VRMS
VR
VF
IO
0.700.50 0.85 0.90
1.0
Forward surge current, 8.3ms half sine wave
superimposed on rated load (JEDEC method)
Typ. diode junction capacitance (Note 1)
Operating junction temperature
Storage temperature
IFSM
IR
CJ
TJ
TSTG
Reverse current on VR=VRRM @TA=25°C
@TA=100°C
-55 to +125 -55 to +150
-65 to +175
V
V
V
V
A
A
mA
pF
°C
°C
CDBM
1200-HF
200
140
200
0.92
Halogen Free
Company reserves the right to improve product design , functions and reliability without notice.
— mu mun. Swami“): \ \‘HH Hm HHH ms c a :Irvs smg‘e m m we Jzuzc melhnfl
Page 2
QW-JB002
REV:C
Comchip Technology CO., LTD.
Rating and Characteristic Curves (CDBM140-HF Thru. CDBM1200-HF)
SMD Schottky Barrier Rectifiers
Fig.2 Forward Characteristics
ΙF, Forward Current (A)
VF, Forward Voltage, (V)
0.1
Fig.5-Reverse Characteristics
IR, Reverse current, (mA)
Percent of rated peak reverse voltage, (%)
0 120 200
Fig.4- Junction Capacitance
0
CJ, Junction capacitance, (pF)
VR, Reverse voltage, (V)
150
350
0.01 1
0.01
10
100
1.5
100
Fig.1- Current Derating Curve
0
IO, Average Forward Current, (A)
TA, Ambient Temperature, (°C)
0.8
1.4
0.6
0.1
0160
100
0.01
1
10
100
0.1
0.5
0.2
1.1 1.3
50
200
300
0.4
40 80 160
1
60 120
1.0
1.2
O
TJ=75 C
O
TJ=25 C
0.9
0.1 10
100
250
f=1MHz
Applied 4VDC
reverse voltage
14040 80
Fig.3- Non-repetitive Forward
Surge Current
0
IFSM, Peak forward surge current, (A)
Number of cycles at 60Hz
30
1 10 100
10
20
O
TJ=25 C
8.3ms single half sine
wave, JEDEC method
CDBM160-HF
CDBM140-HF
CDBM1150-HF~1200-HF
CDBM1100-HF
TJ=25°C
Pulse width 300us
1% duty cycle
20 180 200
0.7
0.3
CDBM160-HF Thru CDBM1200-HF
CDBM140-HF
Company reserves the right to improve product design , functions and reliability without notice.
\ndex hole
Page 3
REV:C
Comchip Technology CO., LTD.
SMD Schottky Barrier Rectifiers
QW-JB002
Reel Taping Specification
o
120
Trailer Device Leader
10 pitches (min)10 pitches (min)
.......
.......
....... ..............
....... ..............
End Start
T
C
Direction of Feed
Index hole
d
E
F
B W
P
P0
P1
A
D1
D2
D
W1
Company reserves the right to improve product design , functions and reliability without notice.
B C dD D2D1
Mini-SMA/SOD-123
SYMBOL
A
(mm)
(inch) 2.440 MIN.
4.00 ± 0.10
1.50 ± 0.10 62.0 MIN. 13.0 ± 0.50
4.00 ± 0.10 2.00 ± 0.10 8.00 ± 0.30 14.4 ± 0.10
178 ± 2.00
0.059 ± 0.004 7.00 ± 0.079 0.512 ± 0.020
SYMBOL
(mm)
(inch) 0.157 ± 0.004 0.157 ± 0.004 0.079 ± 0.004
E F P P0P1W W1
1.75 ± 0.10
0.069 ± 0.004
3.50 ± 0.10
0.138 ± 0.004
Mini-SMA/SOD-123
1.90 ± 0.10
0.075 ± 0.04
3.90 ± 0.10
0.153 ± 0.04
1.68 ± 0.10
0.066 ± 0.04
0.23 ± 0.10
T
0.315 ± 0.011
0.009 ± 0.004
0.567 ± 0.004
mu ma. Svecvalutl
Suggested PAD Layout
Marking Code
A
B
C
E
D
Page 4
REV:C
Comchip Technology CO., LTD.
SMD Schottky Barrier Rectifiers
QW-JB002
SIZE
(inch)
0.130
(mm)
3.30
1.40
1.90
0.055
0.075
4.70 0.185
E1.90 0.075
B
C
D
A
Mini-SMA/SOD-123
Standard Packaging
Case Type
2,500
REEL
( pcs )
Reel Size
(inch)
7
REEL PACK
Mini-SMA
/SOD-123
Part Number
14
Marking Code
CDBM140-HF XXX
CDBM1100-HF 10
CDBM1150-HF 115
CDBM160-HF 16
xx/xxx = Product type marking code
Cathod Band
CDBM1200-HF 120
Company reserves the right to improve product design , functions and reliability without notice.

Products related to this Datasheet

DIODE SCHOTTKY 40V 1A MINISMA
DIODE SCHOTTKY 100V 1A MINISMA
DIODE SCHOTTKY 40V 1A MINISMA
DIODE SCHOTTKY 100V 1A MINISMA
DIODE SCHOTTKY 20V 1A MINISMA
DIODE SCHOTTKY 20V 1A MINISMA
DIODE SCHOTTKY 20V 1A MINISMA
DIODE SCHOTTKY 40V 1A MINISMA
DIODE SCHOTTKY 100V 1A MINISMA
DIODE SCHOTTKY 100V 1A MINISMA
DIODE SCHOTTKY 40V 1A MINISMA
DIODE SCHOTTKY 60V 1A MINISMA