VA Connector Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
E7] JST
φ 1.65 Circuit No.1
0.1
0
7.92±
0.05 2.0
min
5.0
min
10.6
5.0
17.5
1
VA CONNECTOR
7.92mm pitch/Disconnectable Crimp style connectors
This 7.92mm pitch large current carrying
capacity connector is used with primary
power supply circuits and various other
circuits requiring large currents. It features
an anti-misinsertion construction and a
reliable locking mechanism to ensure
maximum safety.
• Box contact
• Secure contact and mounting
• Compact connector with a large capacity
Specifications –––––––––––––––––––
• Current rating: 7A AC, DC (AWG #18)
• Voltage rating: 250V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/10m max.
After environmental testing/20m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 1,200V AC/minute
• Applicable wire: AWG #20 to #18
• Applicable PC board thickness: 1.6mm
* Compliant with RoHS.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R75122
Circuit No.1φ1.65 +0.1
 0
7.92±0.05 2.0min
7.2min
7.2min
10.6
21.5
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. Hole dimensions differ according to the kind of PC board and piercing
method. The dimensions above should serve as a guideline.
Contact JST for details.
Top entry type Side entry type
Side entry type with PCB stabilizer
11.6
4.0 5.2
3.0
3.8
Material and Finish
Model No. Applicable wire
mm2AWG #
Insulation O.D.
(mm)
Phosphor bronze, tin-plated (reflow treatment)
SVA-41T-P1.1 0.5∼0.83 20∼18 1.9∼3.7
Q
'
ty /
reel
3,500
SVA-41T-P1.1 AP-K2N MKS-L
MK/SVA-41-11
APLMK SVA41-11
RoHS compliance
Crimping
machine
Crimp applicator Dies
Crimp applicator with dies
Applicator
Contact
PC board layout (viewed from soldering side) and Assembly layout
Contact
Circuit No.1φ1.65 +0.1
 0
7.92±0.05 1.95min
5.7min
22.0
10.6
5.7
7.7
[ m in f 1 “‘fl 1—1 6 m cxrwns Cucml No I ‘ Tap army we 2 Sxde m, we 2 smmwmmmua 2 Circuns Top entry type 2 ‘ Side entry type 2 0—“ u \ Maleflal an pm mag; cowgvrundemoaied wmr PA as‘ umva na‘uml 2 .IST BZPJ(5)'VH-g SZPG—VH-tLo
2
VA CONNECTOR
3.86.8
10.6
7.92
12.92
14.3
9.7Circuit No.1 2.1
Model No.Circuits Q
'
ty / bag
Material
PA 6, UL94V-0, natural (white)
2VAR-2 1,000
RoHS compliance
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. VAR-2-oo-
(blank)…natural (white)
K…black R…red E…blue Y…yellow M…green N…brown
Model No.Circuits Q
'
ty / box
Top entry type
Side entry type
Side entry type with PCB stabilizer
2
2
2
B2P3 -VH
B2P3S-VH
S2P3 -VH
1,000
500
500
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
Model No.Circuits Q
'
ty / box
Top entry type
Side entry type
2
2
*B2P-VA
*B2PS-VA
1,000
500
7.92
11.82
1.14
7.73.23.7
9.4
Circuit No.1
7.92
11.82
9.4
8.53.6
7.7 3.2 4.0
14.9
1.14
Circuit No.1
7.92
11.82Circuit No.1
1.14
7.73.23.7
9.4
7.92
11.82
9.4
8.53.6
7.7 3.2 4.0
14.9
1.14
Circuit No.1
13.9
1.14
11.82
7.92 7.7 5.7
3.6
Circuit No.1
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2P3(S)-VH-oo-
(blank)…natural (white)
BK…black R…red BL…blue Y…yellow M…green N…brown
O…orange PK…pink P…purple H…gray
ex. S2P3-VH-oo-
(blank)…natural (white)
BK…black R…red Y…yellow M…green
RoHS compliance This product displays (LF)(SN) on a label.
Note: *Marked products are not CSA/TÜV approved.
Top entry type
Side entry type
Side entry type with PCB stabilizer
Top entry type
With plugged up
Side entry type
With plugged up
Housing
Locking header

Products related to this Datasheet

CONN SOCKET 18-20AWG CRIMP TIN
CONN HEADER VERT 2POS 7.92MM
CONN SOCKET 18-20AWG CRIMP TIN
CONN VA HOUSING 2POS