LR6XWA Datasheet by Panasonic - BSG

View All Related Products | Download PDF Datasheet
Panasonic ea Panasonic 5..._.L'.‘......._
Industrial AA (LR6XWA)
Chemical
System:
Alkaline-Zinc/Manganese Dioxide
(Zn/MnO2)
Designation: ANSI-15A, IEC-LR6
Nominal
Voltage: 1.5V
Operating
Temperature
Range:
-20°C to 54°C (-4°F to 130°F)
Typical
Weight: 23 grams (0.8 oz.)
Typical
Volume: 8.1 cm3(0.5 in.3)
Terminals: Cap and base
Shelf Life: 7 years (80% Capacity)
Heavy Metals
Content:
No added Mercury,
Cadmium or Lead
Industry Standard Dimensions mm (inches)
Dimensions Comply with ANSI and IEC Standards Specifications
Important Notice: This data sheet contains typical information specific to products manufactured at the time of its publication.
Photos represent typical industrial applications but may or may not match the battery size on this data sheet.
Batteries for every application and industry including:
Medical Hotel/Motel/Restaurant Transportation
Communications Government/Municipality HVAC
Contractors Janitorial/Sanitation Power Plants
Manufacturing Military/Defense Security
Page 1 of 2
Dimensions Millimeters Inches
A Max 50.5 1.988
B Min 49.5 1.949
C Min 7.0 0.276
F Max 5.5 0.217
G Min 1.0 0.039
OD Max 14.5 0.571
OD Min 13.5 0.531
Part Number: LR6XWA
(Replaces Panasonic part number AM-3PI)
Alkaline-Zinc/Manganese Dioxide
P nasonic Sun zoo sun E ms E mo W mo 8 8 8 r an r so 5 50 m m m u L x: 4 J . m “7 m K) m m E r U r 9 5 J — _- > E g E (n m m 1 | 1 0.5 0.5 0.5 1.2V ‘2 ‘0 $0 Inn 600 \K U.§ V ‘2 m 60 ma 5 IE} 50 100 :D0 M LCAU [CHMSI LDAD [MILLIAMPEHESV LOAD roHMS: AA meme» cnnmlmunm 1mm. ahpd) AA Radiumunm um) s s 3. § 8: 8- Q g § § n m 2n :n «1 5n a 2n w an an ma numinn (Mauls) Dumfinn (Nun's) M lighting (3.3mm - ur) AA Twy (3.9mm mm) E s E. § _ 8- ; é § fl 5n ma V50 Znfl 150 300 150 fl 1 _ ‘ 5 numinn (Minutes) ”mm“ ("W") Panasonic
Typical Discharge Characteristics with
Constant Current at 20°C
Typical Discharge Characteristics with
Constant Resistance at 20°C
Typical Temperature Characteristics
0.9 Volts Cutoff Voltage
Panasonic Industrial Company - OEM Battery Sales Group
www.panasonic.com/batteries
e-mail: oembatteries@us.panasonic.com
©2009 Panasonic Energy Corporation of America. All rights reserved. All reproductions prohibited without proper authorization.
Characteristics and specifications subject to change without prior notification.
This information is generally typical and is not intended to make or imply any representation, guarantee or warranty with respect to any cells and batteries. Cell and battery designs/specifications are subject to modification
without notice. Cell/battery performance and service life depends on the operating temperature, cut-off voltage and load applied to cell/battery in a specific application. It is the responsibility of each user to ensure that each
cell/battery application is adequately designed safe and compatible with all conditions encountered during use and in conformance with existing standards and requirements. Contact Panasonic for the latest information.
AA A
AA
AA
A
AA (LR6XWA)
Part Number: LR6XWA (Replaces Panasonic part number AM-3PI)
Alkaline-Zinc/Manganese Dioxide
Industrial
IEC/ANSI Standard Tests @ 20°C
Remote Control (24ohm 15spm, 8hpd)AA AA
AA
AA
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0 10 20 30 40 50
Duration (Hours)
Voltage (CCV)
Lighting (3.3ohm - LIF)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0 50 100 150 200 250 300 350
Duration (Minutes)
Voltage (CCV)
Radio (43ohm 4hpd)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0 20 40 60 80 100
Duration (Hours)
Voltage (CCV)
Toy (3.9ohm 1hpd)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
02468
Duration (Hours)
Voltage (CCV)
Page 2 of 2 Form AAInd PEC-6.2009

Products related to this Datasheet

BATTERY ALKALINE 1.5V AA
BATTERY ALKALINE 1.5V AA 2=2
BATTERY PACK ALKALINE 12V AA
BATTERY ALKALINE 1.5V AA
BATTERY PACK ALKALINE 3V AA
BATTERY PACK ALKALINE 4.5V AA
BATTERY PACK ALKALINE 6V AA
BATTERY PACK ALKALINE 7.5V AA
BATTERY PACK ALKALINE 9V AA
BATTERY PACK ALKALINE 10.5V AA
BATTERY PACK ALKALINE 13.5V AA
BATTERY PACK ALKALINE 15V AA
BATTERY PACK ALKALINE 6V AA
BATTERY PACK ALKALINE 9V AA
BATTERY PACK ALKALINE 12V AA
BATTERY PACK ALKALINE 15V AA
BATTERY PACK ALKALINE 6V AA
BATTERY PACK ALKALINE 9V AA
BATTERY PACK ALKALINE 12V AA
BATTERY PACK ALKALINE 15V AA
BATTERY PACK ALKALINE 9V AA
BATTERY PACK ALKALINE 12V AA
BATTERY PACK ALKALINE 15V AA
BATTERY ALKALINE 1.5V AA