@TDK
NTC Inrush Current Limiters
Taping and packing
Date: July 2019
© TDK Electronics AG 2019. Reproduction, publication and dissemination of this publication, enclosures hereto
and the information contained therein without TDK Electronics' prior express consent is prohibited.
@TDK ‘8’ S‘"*fi 39W" “'5 Dwecmn cl unveehng W: 4» mm x z Secnon M} W: Dweclmn ov unveehng \cLanMM E
1 Taping of radial leaded ICL NTC thermistors according to the
specified lead spacing
Dimensions and tolerances
Lead spacing F = 5.0 mm (taping to IEC 60286-2)
for the following types: S153, S235 and S236
Lead spacing F = 7.5 mm (taping based on IEC 60286-2)
for the following types: P11, P13, S237, S238 and S364
Taping and packing
Page 2 of 4Please read Important notes
and Cautions and warnings.
@TDK
Dimensions (mm)
Lead
spacing
5 mm
Tolerance of
lead spacing
5 mm
Lead
spacing
7.5 mm
Tolerance of
lead spacing
7.5 mm
Remarks
w12.0 12.0 please refer to dimensional
drawings
th 6.0 max. 7 max. please refer to dimensional
drawings
d 0.5/0.6 ±0.05 0.8/1.0 ±0.05 please refer to dimensional
drawings
P012.7 ±0.3 12.7 ±0.3 ±1 mm / 20 sprocket holes
P13.85 ±0.7 8.95 ±0.8
F 5.0 +0.6/0.1 7.5 ±0.8
h 0 ±2.0 0 Depends on th measured at top
of component body
p 0 ±1.3 0 ±2.0
W 18.0 ±0.5 18.0 ±0.5
W05.5 min. 11.0 min. peel-off force 5 N
W19.0 +0.75/0.5 9.0 +0.75/0.5
W23.0 max. 3.0 max.
H 18.0 +2.0/0 18.0 +2.0/0 applies only to uncrimped
types
H016.0 ±0.5 16.0 ±0.5 applies only to crimped types
H132.2 max. 45.0 max.
D04.0 ±0.2 4.0 ±0.2
t 0.9 max. 0.9 max. without wires
L 11.0 max. 11.0 max.
L14.0 max. 4.0 max.
Taping and packing
Page 3 of 4Please read Important notes
and Cautions and warnings.
@TDK
Types of packing
Reel packing
Reel dimensions (in mm)
Reel type Series pcs. per reel d f n w
I S153, S235 1500 360 max. 31 ±1 approx. 45 54 max.
I S236 1000 360 max. 31 ±1 approx. 45 54 max.
II P11, P13 1500 500 max. 23 ±1 approx. 59 72 max.
II S237, S238, S364 1000 500 max. 23 ±1 approx. 59 72 max.
Ammo packing
Ammo
type
Series pcs. per
package
xyz
I S153,
S235,
S236
1000 45 335 272
II P11,
P13,
S237,
S238,
S364
750 55 340 340
Ammo packing dimensions (in mm)
Bulk packing
The components are packed in cardboard boxes, the size of which depends on the order quantity.
Series S464 and P27 is only available as bulk.
Taping and packing
Page 4 of 4Please read Important notes
and Cautions and warnings.