18900 Panduit Drive
Tinley Park, IL 60487
Customer Service: 800-777-3300
TDS:
Effective Date:
Revision:
GMY6
27MAY2015
9
Technical Data Sheet
Laser/Inkjet Printable Polyester Film
This specification is intended to outline the physical and chemical properties of PANDUIT’s pressure sensitive laser and inkjet
printable polyester material and include the following part numbers and printable material identifiers:
Part Number Prefixes Printable Material Suffixes
LJSL*Y
Y*J
PLL
PRODUCT SPECIFICATIONS:
Description: Material is RoHS compliant (European Union directive 2002/95/EC).
Material is top coated to provide a laser/inkjet printable surface. This
material is halogen free.
Print Methods: This material is recommended for laser and inkjet printing.
Adhesive: Acrylic based, pressure sensitive permanent adhesive.
Standard Colors: Clear with white/colored print-on area
Thickness: 2.0 +/- 0.3 mils (substrate and adhesive)
Service Temperature Range: -65°F to 225°F (-54°C to 107°C)
Minimum Application Temperature: 50°F (10°C)
Storage Conditions: Store at 70°F (21°C) and 50% Relative Humidity.
PROPERTIES: PERFORMANCE:
Peel Adhesion to Stainless Steel:
35 oz/in width (PSTC-101, 15 min. dwell)
Shear Adhesion: 24+ hours (PSTC-107, Procedure A)
Tensile Strength: MD 56lbs/ inch width +/- 15% (ASTM D882)
TD 72 lbs/inch width +/- 15% (ASTM D882)
Elongation:
MD 160% +/- 15% (ASTM D882)
TD 120% +/- 15% (ASTM D882)
Elevated Temperature Exposure: After 8 hours at 275°F (135°C) there was no deterioration of the substrate
Tack: 470 g/cm2 (ASTM D-2979-71, 1 sec dwell)
Immersion Resistance: Printed samples were applied to stainless steel panels and immersed in “Isopar
‘L’ and Isopar ‘M’ solutions to determine if the printing would smear or if the
adhesive would degrade.
Immersion Time Visual Changes
10 minutes None
30 minutes None
60 minutes None
24 hours None
UV Resistance:
*3000 hours equates to 5 years of assimilated
Outdoor UV exposure.
*3000 hours no change observed (ASTM G154)
Page 1 of 2 2005 PANDUIT Corp
TDS: GMY6

18900 Panduit Drive
Tinley Park, IL 60487
Customer Service: 800-777-3300
TDS:
Effective Date:
Revision:
GMY6
27MAY2015
9
Technical Data Sheet
Air Handling Spaces: Meets the outgassing requirements of ASTM E-595 suitable for use in air
handling spaces.
CHEMICAL/SOLVENT RESISTANCE:
Samples were laser and inkjet printed. These samples were laminated to flat steel panels and were also wrapped around a 1/12”
OD wire. The test was conducted at room temperature after 24 hour dwell. The samples were then immersed in the specified
reagents for 5 immersions using the following cycle: a 10 minute immersion time followed by a 30 minute recovery time. After
the fifth immersion, the samples were conditioned for 24 hours before testing. Percent retention of performance for samples on
flat steel panels was based on a 48 hour adhesion value of 50 oz/inch width.
Chemical Reagent
Visual Observation
Print
Percent Retention of
Performance
Laser
Inkjet
Distilled Water
No effect
No effect
No effect
98%
Mineral Spirits
No effect
No effect
No effect
96%
Toluene
Slight adhesive bleed
No effect
No effect
91%
Isopropyl alcohol
No effect
No effect
No effect
96%
Methanol
No effect
No effect
No effect
91%
Acetone
Slight adhesive bleed
No effect
No effect
87%
Methyl Ethyl Ketone
Slight adhesive bleed
No effect
No effect
87%
1,1,1 Trichloroethane
No effect
No effect
No effect
94%
Freon TF
No effect
No effect
No effect
87%
Super Agitene
No effect
No effect
No effect
90%
Jet A Fuel
No effect
No effect
No effect
90%
Arco Truslide 68
No effect
No effect
No effect
89%
SAE 30 Motor Oil
No effect
No effect
No effect
102%
10% Nitric Acid
No effect
No effect
No effect
92%
PSTC: Pressure Sensitive Tape Council (U.S.A.)
ASTM: American Society for Testing and Materials (U.S.A.)
Approval
UL Recognized: UL969 File Number: MH14979 (white print-on area labels)
LIMITED WARRANTY
All PANDUIT Identification Solution Products (except for Software programs) are warranted to be free from
defects in material and workmanship at the time of sale but our obligation under this warranty is limited to
replacement of the product proved to be defective within 6 months from the date of sale, or in the case of
printers, within 90 days from the date of sale. This warranty is void if the products or printers are modified,
altered or misused in any way. Use of PANDUIT printers with any product other than the specified PANDUIT
products for which the printer was designed constitutes misuse. Before using, the user shall determine the
suitability of the product for its intended use and user assumes all risk and liability whatsoever in connection
therewith. The foregoing may not be altered except by an agreement signed by officers or seller and
manufacturer.
NEITHER PANDUIT OR SELLER SHALL BE LIABLE FOR ANY OTHER INJURY, LOSS OR DAMAGE,
WHETHER DIRECT OR CONSEQUENTIAL, ARISING OUT OF THE USE OF, OR THE INABILITY TO USE
THE PRODUCT OR THE PRINTER.
THIS WARRANTY IS MADE IN LIEU OF AND EXCLUDES ALL OTHER WARRANTIES, EXPRESS OR
IMPLIED. THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS OF PARTICULAR USE
ARE SPECIFICALLY EXCLUDED.
The information contained in this literature is based on our experience to date and is believed to be
reliable. It is intended as a guide or use by persons having technical skill at their own discretion and
risk. We do not guarantee favorable results or assume any liability in connection with its use.
Dimensions contained herein are for reference purposes only. This publication is not to be taken as a
license to operate under, or a recommendation to infringe any existing patents. This supersedes and
voids all previous literature, etc.
Page 2 of 2 2005 PANDUIT Corp
TDS: GMY6
Products related to this Datasheet
LABEL SELF LAMINATNG 1X1.33" WHT
WHITE SL POLYESTER LASER LABELS
LABEL LSR POLY WHT .8X.25"
LABEL SELF LAMINATNG 1X3.17" WHT
LABEL LSR POLY WHT .38X.38"
LABEL SELF LAMINATING WHITE
OPTIMUM SELF-LAM. LASER INKJET P
LABEL LSR POLY WHT .8X.2"
LABEL LSR POLY WHT .65X.2"
LABEL LSR POLY WHT .65 X .25
LABEL NETWORK ADHESIVE
LABEL NETWORK ADHESIVE
LABEL NETWORK ADHESIVE
LABEL SELF LAMINATING 1"X1" WHT
LABEL SELF LAMINATNG 2X3.17" WHT
LABEL LSR POLY WHT .56 X .19"
LABEL NETWORK ADHESIVE
LABEL NETWORK ADHESIVE
LABEL NETWORK ADHESIVE
LABEL SELF LAMINATNG 2"X1.5" WHT
LABEL NETWORK ADHESIVE
LABEL NETWORK ADHESIVE
LABEL NETWORK ADHESIVE
LABEL NETWORK ADHESIVE
LABEL LSR POLY WHT 1.5X.25"
LABEL LSR POLY WHT 1.88X.25" 10K
LABEL LSR POLY WHT 3.0X.38"
LABEL LSR POLY WHT .25X.25" 10K
LABEL LSR POLY WHT .5X.44"
LABEL LSR POLY WHT 1.0X.38"