8/28/2019 ABS Plastic Hand Held/Instrument Enclosures (1593 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/plastic/1593 1/3
Contoured Panel Option
Sizes K, L, N, D, & X comes
with flat and contoured
panels to match the profile of
the case..
Battery Compartment Style
Sizes S, P, T, Q, & V comes
with an integrated battery
compartment and door.
No Panels (Size J Only)
Application Spotlight Smart Card Reader
ABS Plastic Hand Held/Instrument Enclosures 1593 Series
PC Board Enclosures w/ Removeable End Panels & Battery Compartments
Key Features
Electronic instrument enclosures, ideally suited for mounting printed circuit boards.
Ergonomically designed for a comfortable fit into the user’s hand.
Designed to meet IP54 ratings.
Recessed top for membrane display or pad.
Units with battery door use our long life "three snap" door.
Lap joint construction provides protection against dust accumulation and splashing water.
Molded in a choice of black, grey, or transparent blue general purpose ABS plastic with a
satin texture.
Unit is secured with self tapping screws.
Black and transparent blue enclosures include black screws, grey includes nickel finish
screws.
Notes
Due to their low profile design, the 1593S & 1593T models will only accept AAA batteries
The two AAA battery holder kit (below) is the largest holder that will fit.
Quality Products. Service Excellence.

8/28/2019 ABS Plastic Hand Held/Instrument Enclosures (1593 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/plastic/1593 2/3
The 1593NBK, 1593NGY are designed to
house smart card readers (shown with
modified end panel).
Infrared Panels
Sold in packs of 10
panels. See tables
below for
compatibility.
PC Board
See tables below for
compatibility.
Aluminum End
Panels
Supplied with plastic
protective covering.
See tables below for
compatibility.
Belt Clip
Plastic clip with nylon
screws (for
insulation). Includes
a drill template for
mounting.
1599CLIP (black)
1599CLIPGY (gray)
1593 Series Accessories
Enclosure Part Numbers
Part Number Part Number Part Number Removable Battery Length Width Enclosure
Black Gray Trans Blue Panels Door Depth
1593KBK 1593KGY 1593KTBU 2 No 2.60 2.60 1.10
1593JBK 1593JGY 1593JTBU 0 No 2.60 2.60 1.10
1593ARBK 1593ARGY 1593ARTBU 2 No 2.95 2.91 1.06
1593SBK 1593SGY 1593STBU 1 Yes 3.60 2.60 0.83
1593PBK 1593PGY 1593PTBU 1 Yes 3.60 2.60 1.10
1593LBK 1593LGY 1593LTBU 2 No 3.60 2.60 1.10
1593BBBK 1593BBGY 1593BBTBU 2 No 3.75 3.00 1.18
1593NBK 1593NGY 1593NTBU 2 No 4.30 2.90 1.00
1593TBK 1593TGY 1593TTBU 1 Yes 4.40 2.60 0.83
1593QBK 1593QGY 1593QTBU 1 Yes 4.40 2.60 1.10
1593DBK 1593DGY 1593DTBU 2 No 4.50 1.40 1.00
1593YBK 1593YGY 1593YTBU 1 Yes 5.50 2.60 1.10
1593XBK 1593XGY 1593XTBU 2 No 5.50 2.60 1.10
Replacement Screws & Accessories
Enclosure Part
Number
Silver
Assembly
Black
Assembly
PC Board
Mouting Screws IR Panels
Aluminum
Panels PC Board
Beginning With
Screws
(100-pack)
Screws (100-
pack) (50-pack) (10-pack) (10-pack)
(enclosure
sold
separately)
1593K 1593QS100 1593QS100BK 1593ATS50 1593PIR10 1593PAL10 1593KPCB

8/28/2019 ABS Plastic Hand Held/Instrument Enclosures (1593 Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/plastic/1593 3/3
Data subject to change without notice
Enclosure Part
Number
Silver
Assembly
Black
Assembly
PC Board
Mouting Screws IR Panels
Aluminum
Panels PC Board
Beginning With
Screws
(100-pack)
Screws (100-
pack) (50-pack) (10-pack) (10-pack)
(enclosure
sold
separately)
1593J 1593QS100 1593QS100BK 1593ATS50
1593AR 1591TS100 1591TS100BK SC519-50 1593ARIR10 1593ARAL10
1593S 1593MS100 1593MS100BK 1593ATS50 1593SIR10 1593SAL10
1593P 1593QS100 1593QS100BK 1593ATS50 1593PIR10 1593PAL10 1593PPCB
1593L 1593QS100 1593QS100BK 1593ATS50 1593PIR10 1593PAL10 1593LPCB
1593BB 1591TS100 1591TS100BK 1593ATS50 1593BBIR10 1593BBAL10
1593N 1593QS100 1593QS100BK 1593ATS50 1593NIR10 1593NAL10
1593T 1593MS100 1593MS100BK 1593ATS50 1593SIR10 1593SAL10
1593Q 1593QS100 1593QS100BK 1593ATS50 1593PIR10 1593PAL10 1593QPCB
1593D 1593QS100 1593QS100BK 1593ATS50 1593DIR10 1593DAL10
1593Y 1593QS100 1593QS100BK 1593ATS50 1593PIR10 1593PAL10
1593X 1593QS100 1593QS100BK 1593ATS50 1593PIR10 1593PAL10
1591TS100 and 1591TS100BK are #4 x ½” (12.7mm) Flat head self-tapping screw 1593MS100 and 1593MS100BK
are self tapping, oval head type, #4 x 0.625” (15.9 mm) 1593QS100 and 1593QS100BK are self tapping, oval head
type, #4 x 0.75” (19.1 mm) SC519-50 is M2.6 x 0.6mm pan head 1593ATS50 is #4 x 1/4" pan head and also
available in packs of 100 (1593ATS100)
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Products related to this Datasheet
BOX ABS BLACK 2.65"L X 2.61"W
BOX ABS BLACK 4.41"L X 2.62"W
BOX ABS GRAY 2.65"L X 2.61"W
SCREW FOR MNT PC BOARD 1=100
BOX ABS GRAY 3.62"L X 2.62"W
BOX ABS TRN BLUE 2.65"L X 2.61"W
BREADBRD DRILLED COPPER CL NPTH
SCREW FOR MNT PC BOARD 1=50
BOX ABS GRAY 4.41"L X 2.62"W
BOX ABS TRN BLUE 4.41"L X 2.62"W
SCREW OVAL HD #4X0.75" 1=100 BLK
SCREW OVAL HEAD #4X.625" 1=100
SCREW OVAL HEAD #4X0.75" 1=100
SCREW OVAL HEAD #4X8.75" 1=100