SDP800 Series Cap, Add-on Component Datasheet by Sensirion AG

View All Related Products | Download PDF Datasheet
SENSIRION rue sensor: (DMPANY 28 96 2 Parameter Specification 5 Temperature Range -40 “C to +85 “C g S Parameter Specification Materials ABS Terluran GP35 REACH, RoHS‘ REACH and RoHS compliant Use the part name following table when latest product info www.sensirion.com. SDPBOO series rap 1-101103-01 Date Author Version Changes Oct2015 ANB V1 Release
www.sensirion.com Version 1.1 January 2017 1/2
SDP800 Series Cap
Add-on component for (SDP8xx/6xx/5xx)
Product Summary
The SDP800 Series cap is an add-on component for the
SDP800 series differential pressure sensor. The cap is
compatible with all SDP8xx, SDP6xx and SDP5xx sensors.
It serves as a connector; compatible with the DuraClik™
Wire-to-Board Receptacle Housing.
The cap is especially suited for applications where the
sensor is not PCB-mounted but connected with a cable.
The cap makes an easy and secure connection between
the cable and SDP800 series sensor.
1. Specifications
1.1 Storage and operating conditions
Parameter
Specification
Temperature Range
-40 °C to +85 °C
1.2 Materials
Parameter
Specification
Materials
ABS Terluran GP35
REACH, RoHS,
REACH and RoHS compliant
2. OEM Options
Customizations are possible for high-volume OEM
applications. Contact Sensirion for more information.
3. Mechanical Specifications
The SDP800 series cap fits on all SDP8xx, SDP6xx and
SDP5xx versions.
The connector of the cap is compatible with DuraClik™
Wire-to-Board Receptacle Housing, Single Row, 4 Circuits.
(Molex product number: 502351-0400).
For pin connections, please refer to the SDP800 series
Differential Pressure sensor datasheet.
Figure 1: SDP800 Series cap. All dimensions in mm.
4. Ordering Information
Use the part names and item numbers shown in the
following table when ordering SDP800 series cap. For the
latest product information and local distributors, visit
www.sensirion.com.
Description
Product number
SDP800 series cap
1-101108-01
Packaging will be in bags of 1000 pieces (+/- 1%).
Note: The cap will be delivered separately from the
SDP800 series sensors as bulk good.
5. Revision history
Date
Author
Changes
Oct 2015
ANB
Release
Jan 2017
ANB
Product renamed SDP800 Series cap.
SENSIRION AG fax: +41 44 306 info@sensir1on.com www.3ensirion.com Sensirion Taiwan Co. Ltd. phone: +41 44 306 info@sensir1on.com Sensirion Inc., USA phone: +1 312 690 585 info-us@sensirion.com www.sensirion.com phone: +81 3 3444 494 info-ip@sensirion.com www.sensirion.co.'g SENSIRION YHE sewson (DMPANY Sensirion Korea Co. Ltd. phone: +82 31 337 77 info-kr@sensir1on.com www.3ensirion.co.kr phone: +86 755 8252 1 info-cn@sensirion.com www.5ensirion.com.cn www.5ensirion.com/oontact
www.sensirion.com Version 1.1 January 2017 2/2
Important Notices
Warning, personal injury
Do not use this product as safety or emergency stop devices or in
any other application where failure of the product could result in
personal injury (including death). Do not use this product for
applications other than its intended and authorized use. Before
installing, handling, using or servicing this product, please
consult the datasheet and application notes. Failure to comply
with these instructions could result in death or serious injury.
If the Buyer shall purchase or use SENSIRION products for any
unintended or unauthorized application, Buyer shall defend, indemnify
and hold harmless SENSIRION and its officers, employees,
subsidiaries, affiliates and distributors against all claims, costs,
damages and expenses, and reasonable attorney fees arising out of,
directly or indirectly, any claim of personal injury or death associated
with such unintended or unauthorized use, even if SENSIRION shall be
allegedly negligent with respect to the design or the manufacture of the
product.
Warranty
SENSIRION warrants solely to the original purchaser of this product for
a period of 12 months (one year) from the date of delivery that this
product shall be of the quality, material and workmanship defined in
SENSIRION’s published specifications of the product. Within such
period, if proven to be defective, SENSIRION shall repair and/or
replace this product, in SENSIRION’s discretion, free of charge to the
Buyer, provided that:
notice in writing describing the defects shall be given to
SENSIRION within fourteen (14) days after their appearance;
such defects shall be found, to SENSIRION’s reasonable
satisfaction, to have arisen from SENSIRION’s faulty design,
material, or workmanship;
the defective product shall be returned to SENSIRION’s factory at
the Buyer’s expense; and
the warranty period for any repaired or replaced product shall be
limited to the unexpired portion of the original period.
This warranty does not apply to any equipment which has not been
installed and used within the specifications recommended by
SENSIRION for the intended and proper use of the equipment.
EXCEPT FOR THE WARRANTIES EXPRESSLY SET FORTH
HEREIN, SENSIRION MAKES NO WARRANTIES, EITHER EXPRESS
OR IMPLIED, WITH RESPECT TO THE PRODUCT. ANY AND ALL
WARRANTIES, INCLUDING WITHOUT LIMITATION, WARRANTIES
OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE, ARE EXPRESSLY EXCLUDED AND DECLINED.
SENSIRION is only liable for defects of this product arising under the
conditions of operation provided for in the datasheet and proper use of
the goods. SENSIRION explicitly disclaims all warranties, express or
implied, for any period during which the goods are operated or stored
not in accordance with the technical specifications.
SENSIRION does not assume any liability arising out of any application
or use of any product or circuit and specifically disclaims any and all
liability, including without limitation consequential or incidental damages.
All operating parameters, including without limitation recommended
parameters, must be validated for each customer’s applications by
customer’s technical experts. Recommended parameters can and do
vary in different applications.
SENSIRION reserves the right, without further notice, (i) to change the
product specifications and/or the information in this document and (ii) to
improve reliability, functions and design of this product.
Copyright © 2015-2017, SENSIRION.
CMOSens® is a trademark of Sensirion
All rights reserved
Headquarters and Subsidiaries
SENSIRION AG
Laubisruetistr. 50
CH-8712 Staefa ZH
Switzerland
phone: +41 44 306 40 00
fax: +41 44 306 40 30
info@sensirion.com
www.sensirion.com
Sensirion Inc., USA
phone: +1 312 690 5858
info-us@sensirion.com
www.sensirion.com
Sensirion Japan Co. Ltd.
phone: +81 3 3444 4940
info-jp@sensirion.com
www.sensirion.co.jp
Sensirion Korea Co. Ltd.
phone: +82 31 337 7700~3
info-kr@sensirion.com
www.sensirion.co.kr
Sensirion China Co. Ltd.
phone: +86 755 8252 1501
info-cn@sensirion.com
www.sensirion.com.cn
Sensirion Taiwan Co. Ltd.
phone: +41 44 306 40 00
info@sensirion.com
To find your local representative, please visit www.sensirion.com/contact

Products related to this Datasheet

SENSOR PRESSURE DIFF
SENSOR PRESSURE DIFF
SENSOR PRESSURE DIFF
SENSOR PRESSURE DIFF
SENSOR PRESSURE DIFF
SENSOR PRESSURE DIFF
SENSOR PRESSURE DIFF
SENSOR PRESSURE DIFF