PTS-25328(-C) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
BmB PART PART REVISTON I04 PAD [1] STEEL INTERNAL PANEL #PTXE25328 PLASTIC TNTERNAL PANEL #PTXE253287P MI [‘50] m OII Low 2‘76 /_ [4‘2] [1] <25 39="" 8x="" [70]="" with="" (2113="" x="" 25$="" hole="" (10x)="" 017‘“="" [io]=""><— i321="" [6.41="" [42]=""><2) {l="" @="" ©="" o="" ,="" l="" 9="" o="" ‘28="" typi="" ‘="" i7i="" v="" ‘="" “t="" o="" l="" o="" m="" a,="" 30="" i="" g]="" ‘="" [160]="" {l="" ‘="" 7‘87="" 7="" 45="" %="" r="" 3/="" 7="" i7="" [200]="" [i="" am]="" ’="" k/="" ’="" t="" g="" ’="" ’="" [i82]="" _______="" 7697‘="" ,="" o="" o="" o="" i16="" [42]="" ‘="" g="" c="" v="" o="" a)="" o="" a="" ’\="" 6="" @="" @="">< 6133]="" section="" a-a="" [513]="" 7m4="" threaded="" insert="" (2x)="" 5‘48="" [i39.i]="" cover="" not="" shown="" notes:="" 17="" material:="" body="" ,="" polycarbonate="" with="" 10%="" fiberglass="" cover="" ,="" polycarbonate="" i="" 9="" 2,="" color:="" no="" suffix="" ,="" cray="" body="" &="" cray="" cover="" 6="" i="" [20]="" (ec)="" suffix="" ,="" cray="" body="" &="" clear="" cover="" ’="" |="" i="" 37="" cover="" attaches="" with="" nonhmetallic="" captive="" screws="" 3="" 94="" (items="" not="" shown)="" [100]="" 3‘15="" 47="" supplied="" with="" two="" m4="" x="" 8mm="" lgi="" pan="" head="" screws="" ‘="" [80]="" (items="" not="" shown)="" 57="" dimensions="" are="" inch="" [mm]="" optional="" accessories:="">
1.57
40
1.57
40
4.33
110
5.89
149.6
.17
4.2
x .04
WITH
.13 x .25
HOLE (10X)
6.30
160
2.76
70
7.45
189.1
5.48
139.1
5.91
150
7.87
200
A
A
M4 THREADED INSERT (2X)
COVER NOT SHOWN
[1]
[3.2] [6.4]
3.94
100
.79
20
3.15
80
.04
1
PAD
.13
3.2
.16
4.2
3.65
92.6
.28
7
TYP.
SECTION A-A
5.20
132
7.17
182
.43
10.8
4X
.39
10
8X
.17
4.2
4X
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
OPTIONAL ACCESSORIES:
STEEL INTERNAL PANEL #PTX-25328
PLASTIC INTERNAL PANEL #PTX-25328-P
MOUNTING BRACKET KIT (STAINLESS STEEL) #NBX-10922
MOUNTING BRACKET KIT (PLASTIC) #PIX-4117
NOTES:
1- MATERIAL: BODY - POLYCARBONATE WITH 10% FIBERGLASS
COVER - POLYCARBONATE
2- COLOR: NO SUFFIX - GRAY BODY & GRAY COVER
(-C) SUFFIX - GRAY BODY & CLEAR COVER
3- COVER ATTACHES WITH NON-METALLIC CAPTIVE SCREWS
(ITEMS NOT SHOWN)
4- SUPPLIED WITH TWO M4 x 8mm LG. PAN HEAD SCREWS
(ITEMS NOT SHOWN)
5- DIMENSIONS ARE INCH [MM]
5-2-16
NEMA 4X PLASTIC BOX (PTS SERIES)
PTS-25328 & PTS-25328-C
PART
NAME
PART
No.
REVISION
DATE

Products related to this Datasheet

BOX PLASTIC GRY/CLR 7.87"LX5.9"W
BOX PLASTIC GRAY 7.87"L X 5.91"W