ModMyPi Pi Zero Cases Datasheet by Pi Supply

View All Related Products | Download PDF Datasheet
$ Pi Supply
ModMyPi Pi Zero Cases
(Various Colours)
Description
We’re pleased to introduce our new range of professional, fully injection moulded Raspberry Pi
Zero cases! As with all our injection moulded cases, they’re designed to optimise protection whilst
maintaining device useability. This Pi Zero case consist of a 3-Part clip together construction with
Micro SD card cover and embossed Raspberry Pi Foundation logo, which acts as a ventilation point
for heat extraction. Each case features a top and bottom GPIO cut-out, which can easily be removed
using a sharp instrument, or left in situ if the GPIO is not required. There’s also 2 x M3 mounting
holes on the back of the case, so you can effortlessly mount your Pi Zero where it’s required e.g. your
belt/dog/table/wall, and two internal microSD card slots to store you spare OS images.
A kick-back from each sale even goes back to the Raspberry Pi Foundation, so you can feel as warm
and fuzzy as your Raspberry Pi Zero does in its new case!
ModMyPi’s Raspberry Pi Zero Case Features:
Professional Fully Injection Moulded PC-ABS Raspberry Pi Zero Case
3 Part Clip-Together Construction (Top, Base & Micro SD Card Cover)
Removable Micro SD Card Cover
GPIO Cut-Out Slot (Top & Bottom)
Available in Black, White, Blue, Green & Frosted
Embossed Raspberry Pi Foundation Logo
Embossed Port Labels (MicroSD, Camera, USB, Power, HDMI)
Raspberry Pi Zero Clips In (No Screws)
Power LED Hole
Two-Point M3 Bolt Mount for Attaching to Belts for Wearables or Walls for Wallables
2 x Internal Clip In Micro SD Card Holders
Drop Resistant
Manufactured in the UK
Green
Additional information
WEIGHT 0.040 kg
DIMENSIONS 7.5 x 4 x 1.5 cm
COLOUR Green, Black, Blue, White, Clear
Clear SKU: PIS-0499 Green SKU: PIS-0495
White SKU: PIS-0498 Blue SKU: PIS-0497

Black SKU: PIS-0496
https://www.pisupply.com/product/mmppizerocasesvariouscolours/13018

Products related to this Datasheet

MODMYPI PI ZERO CASE - BLUE
MODMYPI PI ZERO CASE - CLEAR
MODMYPI PI ZERO CASE - BLACK
MODMYPI PI ZERO CASE - WHITE
MODMYPI PI ZERO CASE - GREEN