Quarter Turn Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
ESSENTRA ACCESS SOLUTIONS QUARTERTURN - EASY INSTALLATION Specifications - Material: Housing: FAG GFR an Driver: ch Alloy (Zamak) DIN-EN l774-ZNALACUI o: FAG GFR an Cam: Steal or Plasfic Features - Easy assembly by clips - Mourning nm npl required. - Specially designed internal spring provides laellie reslsiance - Applications: Eleelric panels. machinsrv covers Shel Cam
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
QUARTER TURN - EASY INSTALLATION
Specifications
• Material:
Housing: PA6 GFR 30
Driver: Zinc Alloy (Zamak) DIN-EN 1774-ZNAL4CU1 or PA6 GFR 30
Cam: Steel or Plastic
Features
• Easy assembly by clips
• Mounting nut not required.
Specially designed internal spring provides tactile resistance
• Applications: Electric panels, machinery covers
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45
Item Number CH (mm) CL (mm) H (mm)
30402004 0 35 18.5
30402011 0 25 18.5
30402005 6 35 24.5
30402008 4 45 22.5
30402013 -4 45 14.5
Nylon Cam
CH
19
CL
Item Number CH (mm) CL (mm) H (mm)
30403033 0 45 18.5
30403439 1 45 19.5
30403159 2 45 20.5
30403063 3 45 21.5
30403149 4 45 22.5
30403160 6 45 24.5
30403161 8 45 26.5
30403162 10 45 28.5
30403045 12 45 30.5
30403163 14 45 32.5
30403151 16 45 34.5
30403165 18 45 36.5
Item Number CH (mm) CL (mm) H (mm)
30403166 20 45 38.5
30403167 22 45 40.5
30403168 24 45 42.5
30403169 -2 45 16.5
30403170 -4 45 14.5
30403171 -6 45 12.5
30403172 -8 45 10.5
30403173 -10 45 8.5
30403174 -12 45 6.5
30403175 -14 45 4.5
Door Thickness Version
for 0.8 -1.2 mm panels 1
for 1.2 -1.5 mm panels 2
*Example with cam.
Cam sold separately.
Item Number
Driver CamNylon / Black Version
660120204200 1 Slot (2x4) Select Cam Below
660220204200 2 Slot (2x4) Select Cam Below
Slot (2x4)
DT
Door Thickness
Clip-in
Cut Out
Ø22.2 mm
Ø20.2 mm
LH: 18.5 mm
Ø28.0 mm
CL
H
5.0
mm
Driver/Head Style

Products related to this Datasheet

CAMS FOR ADJUSTIBLE COMPRESSION
CAM LATCH 22X20 CUT OUT POLYMER
CAM LATCH 22X20 CUT OUT POLYMER
CAMS FOR QUARTER TURN LOCKS CAM