Mini Wing Knob Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
MINI QUARTER TURN WING KNOB
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1 or PA6 GFR
30
Knob: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1 or PA6 GFR
30
Cam: Steel
Features
Wing operates as lock and serves as knob
• Sealing washer not supplied
• Applications: Electric panels, machinery covers
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45
Item Number CH (mm) CL (mm) H (mm)
30403084 0 33 13.5
30403184 0 25 13.5
30403183 6 25 19.5
30403085 7 30 20.5
30403196 -6 25 7.5
*Example with cam. Cam sold separately.
Cut Out
Ø16.2 mm
14.2 mm
CL
H
15.5 mm
LH: 13.5 mm
Item Number
Driver CamZinc Alloy / Chrome Zinc Alloy / Black Nylon / Black
1661100 1661200 1662000 Wing Knob Select Cam Below
Zinc Alloy (Zamak) / Chrome Zinc Alloy (Zamak) / Black Coated Nylon

Products related to this Datasheet

CAMS FOR MINI QURTER TURN LOCKS
CAMS FOR MINI QURTER TURN LOCKS
CAMS FOR MINI QURTER TURN LOCKS
MINI CAM LATCH 16X14 CUTOUT ZAMA
MINI CAM LATCH 16X14 CUTOUT ZAMA
MINI CAM LATCH 16X14 CUTOUT POLY
CAMS FOR MINI QURTER TURN LOCKS
CAMS FOR MINI QURTER TURN LOCKS