WSU-26M Datasheet by Jonard Tools

View All Related Products | Download PDF Datasheet
o JONAHDTOOLS" f (p g i MADE FOR LIFE‘3
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
Premier Tool Manufacturer Since 1958
WSU-26M - Wrap-Strip-Unwrap Tool, 26 AWG - Data Sheet
Each WSU wire wrapping tool wraps, unwraps and even strips the appropriate
wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit
in all service and repair applications. In addition to versatility, convenience, and
reliability, the WSU Series offers exceptional value. Modified Wrap, Gauge 26 AWG,
Terminal Hole Diameter 0.075 inches, Terminal Hole Depth 1.5 inches, Outside
Diameter 0.213 inches, Square Post 0.045 inches. Unwrap side: Terminal Hole
Depth, 1.5 inches, Outside Diameter 0.119 inches
MADE FOR LIFE
®
Specifications
Wrap Type Modified
Wire Gauge 26 AWG (0.40 mm)
Maximum Insulation Diameter 0.034” (0.86 mm)
Terminal Hole Dia. 0.075” (1.9 mm)
Terminal Hole Depth 1.50” (38.1 mm)
Outside Diameter .213” (5.4mm)
Wrap Post Size 0.045” (1.14 mm)
Functions Wrap, Unwrap, and Strip
Features Provides 1.5 to 2 turns of insulation
Color Yellow Handle
Weight 0.104 lbs
UPC No 811490013100

Products related to this Datasheet

WIRE WRAP HAND TOOL 26 AWG