OV5640 Brief Datasheet by Digilent, Inc.

View All Related Products | Download PDF Datasheet
Oman.
1/4-inch, 5-Megapixel SOC Image Sensor
Optimized for High-Volume Mobile Markets
OV5640 5-megapixel product brief
lead free
available in
a lead-free
package
The OV5640 delivers a complete 5-megapixel camera solution on a
single chip, aimed at offering cost efficiencies that serve the high-
volume autofocus (AF) camera phone market. The system-on-a-
chip (SOC) sensor features OmniVision's 1.4 micron OmniBSI™
backside illumination architecture to deliver excellent pixel
performance and best-in-class low-light sensitivity, while enabling
ultra compact camera module designs of 8.5 mm x 8.5 mm with
<6 mm z-height. The OV5640 provides the full functionality of a
complete camera, including anti-shake technology, AF control, and
MIPI while being easier to tune then two-chip solutions, making it
an ideal choice in terms of cost, time-to-market and ease of
platform integration.
The OV5640 enables 720p HD video at 60 frames per second (fps)
and 1080p HD video at 30 fps with complete user control over
formatting and output data transfer. The 720p/60 HD video is
captured in full field of view (FOV) with 2 x 2 binning, which
doubles the sensitivity and improves the signal-to-noise ratio
(SNR). Additionally, a unique post-binning re-sampling filter
function removes zigzag artifacts around slant edges and
minimizes spatial artifacts to deliver even sharper, crisper
color images. To further improve camera performance and user
experience, the OV5640 features an internal anti-shake engine for
image stabilization, and it supports Scalado™ tagging for faster
image preview and zoom.
The OV5640 offers a digital video port (DVP) parallel interface
and a high-speed dual lane MIPI interface, supporting multiple
output formats. An integrated JPEG compression engine simplifies
data transfer for bandwidth-limited interfaces. The sensor's
automatic image control functions include automatic exposure
control (AEC), automatic white balance (AWB), automatic band
filter (ABF), 50/60 Hz automatic luminance detection, and
automatic black level calibration (ABLC). The OV5640 delivers
programmable controls for frame rate, AEC/AGC 16-zone
size/position/weight control, mirror and flip, cropping, windowing,
and panning. It also offers color saturation, hue, gamma, sharpness
(edge enhancement), lens correction, defective pixel canceling, and
noise canceling to improve image quality.
Find out more at www.ovt.com.
OmMnon.
¬
¬
Mobile Phones
Digital Still and Video Cameras
¬ Entertainment
Applications
¬
¬
¬
¬
¬
¬
¬
¬
¬
1.4 µm x 1.4 µm pixel with OmniBSI
technology for high performance (high
sensitivity, low crosstalk, low noise,
improved quantum efficiency)
optical size of 1/4"
automatic image control functions:
- automatic exposure control (AEC)
- automatic white balance (AWB)
- automatic band filter (ABF)
- automatic 50/60 Hz luminance detection
- automatic black level calibration (ABLC)
programmable controls for frame rate,
AEC/AGC 16-zone size/position/
weight control, mirror and flip, cropping,
windowing, and panning
image quality controls: color saturation,
hue, gamma, sharpness (edge
enhancement), lens correction, defective
pixel canceling, and noise canceling
support for output formats: RAW RGB,
RGB565/555/444, CCIR656,
YUV422/420, YCbCr422, and
compression
support for LED and flash strobe mode
support for internal and external frame
synchronization for frame exposure
mode
support horizontal binning and
vertical sub-sampling
support horizontal binning and
vertical sub-sampling
post binning resampling filter to
minimize spatial/aliasing artifacts
on 2x2 binned image
embedded JPEG compression
support for anti-shake
digital video port (DVP) parallel output
interface and dual lane MIPI output
interface
embedded 1.5V regulator for core
power
programmable I/O drive capability,
I/O tri-state configurability
support for black sun cancellation
embedded arbitrary scalar supporting
any size from 5 MP and below
auto focus control (AFC) with
embedded AF VCM driver
embedded microcontroller
suitable for module size of
8.5 x 8.5 x <6mm with both CSP and
RW packaging
¬
¬
¬
¬
¬
¬
¬
¬
¬
¬
¬
¬
Product Features ¬OV05640-A71A
(color, lead-free, 71-pin CSP3)
¬OV05640-G04A
(color, chip probing, 200 µm
backgrinding, reconstructed wafer)
Ordering Information
¬
¬
¬
¬
¬
¬
¬
¬
¬
active array size: 2592 x 1944
power supply:
- core: 1.5 V ±5%
(with embedded 1.5 V regulator)
- analog: 2.6 ~ 3.0 V (2.8 V typical)
- I/O: 1.8 V / 2.8 V
power requirements:
- active: 140 mA
- standby: 20 µA
temperature range:
- operating: -30°C to 70°C junction
temperature
- stable image: 0°C to 50°C junction
temperature
output formats: 8/10-bit RAW RGB
output
lens size: 1/4"
lens chief ray angle: 24°
input clock frequency: 6 ~ 27 MHz
shutter: rolling shutter / frame exposure
¬
¬
¬
¬
¬
¬
¬
¬
¬
maximum image transfer rate:
- QSXGA (2592x1944): 15 fps
- 1080p: 30 fps
- 1280 x 960: 45 fps
- 720p: 60 fps
- VGA (640x480): 90 fps
- QVGA (320x240): 120 fps
sensitivity: 600 mV/lux-sec
maximum exposure interval:
1964 x tROW
max S/N ratio: 36 dB
dynamic range: 68 dB @ 8x gain
pixel size: 1.4 µm x 1.4 µm
dark current: 8 mV/sec @ 60°C
junction temperature
image area: 3673.6 µm x 2738.4 µm
package dimensions:
- CSP3: 5985 µm x 5835 µm
- COB: 6000 µm x 5850 µm
Product Specifications
Version 1.2, February, 2011
OmniVision reserves the right to make changes to their products or to discontinue any product or
service without further notice. OmniVision, the OmniVision logo and OmniPixel are registered
trademarks of OmniVision Technologies, Inc. OmniBSI is a trademark of OmniVision Technologies,
Inc. All other trademarks are the property of their respective owners.
4275 Burton Drive
Santa Clara, CA 95054
USA
Tel: + 1 408 567 3000
Fax: + 1 408 567 3001
www.ovt.com
OV5640
Functional Block Diagram
OV5640
image sensor core image sensor
processor
image output
interface
PLL VCM
control register bank
micro
controller
timing generator
and system control logic
gain
control
50/60 Hz
auto detection
XVCLK
PWDN
RESETB
GPIO[3:0]
PCLK
FREX
HREF
VSYNC
STROBE
SIOC
SIOD
AMP 10-bit
ADC
D[9:0]
MCP/N
MDP/N[1:0]
SCCB
interface
MIPI
interface
ISP
compression
engine
formatter
FIFO
MIPI DVP
column
sample/hold
row select
image
array

Products related to this Datasheet

PCAM 5C: 5 MP CAMERA MODULE
ZYBO Z7 EMBEDDED VISION BUNDLE