NK2FNxx Drawing Datasheet by Panduit Corp

View All Related Products | Download PDF Datasheet
4 THIS COPY IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE USED IN ANv wAv DETRIMENTAL TO THE INTEREST OF PANDUIT CORP. PANDUIT P/N WEIGHT .xx LB/IO PCS 2,754. 25 'k NKZFN" txxx.x g/IO PCS] [89 I E] [7 ' 0] NOTES: 7 I. SEE CURRENT CATALOG FOR ADDITIONAL PART NUMBER SUFFIXES TO INDICATE COLOR AND OR PACKAGE QUANTITY. O 2. SEE CATALOG FOR COMPLETE LIST OF EASE APPLICABLE FOR USE WITH THIS A . 3. DIMENSIONS IN PARENTHESES ARE IN METRIC. 4. PART INCLUDES: If FACEPLATE 27 COLOR COORDINATED MOUNTING SCREW g 4.50 3.28 (SSPSZX 1.00") [114.3] [83.3] 45 [1-1.5] ,_ sIzE A mmmnmm NETKEYT" 2 POSITION VERTICAL CLASSIC SERIES FACERLATE CUSTOMER DRAWING gig TM """“" I. ,/{¢, W ”? é I? 2 fizz/{é £96 @M CORP. mm \M T NLEY PARK ILL 50477 unnasma ”(’Sulgwygfi. mx-fllcnm w: ulnexow. W m LXI x (.XXXI 1H0 m FT“ mm 2c u ANGLES , \- val:- mm Hubs m m. NKZFNu ‘T "5 C“ O“ ' > .. MATERIAL: A55 m..- _,_ Rsv DATE av CHK DESCRIPTION ECN , R CusT SUP cm W“ 02052-05

Products related to this Datasheet

FACEPLATE SNGL GANG 2PORT WHITE