STPS2L40 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
SMB Flat
SMA Flat
A
K
K
A
SMB
A
K
K
A
Features
Very small conduction losses
Negligible switching losses
Low forward voltage drop
Surface mount miniature package
Avalanche rated
ECOPACK®2 component
Applications
Telecom power supply
Set-top box power supply
TV power supply
Battery charger
Description
Single chip Schottky rectifiers designed for high frequency miniature switched mode
power supplies such as adaptors and on board DC/DC converters.
Packaged in SMB, SMA Flat and SMB Flat, the STPS2L40 is ideal for surface
mounting and used in low voltage, high frequency inverters, free wheeling and
polarity protection applications.
Product status
STPS2L40
Product summary
Symbol Value
IF(AV) 2 A
VRRM 40 V
T j(max.) 150 °C
VF(typ.) 0.31 V
40 V - 2 A power Schottky rectifier
STPS2L40
Datasheet
DS2146 - Rev 5 - December 2018
For further information contact your local STMicroelectronics sales office.
www.st.com
1Characteristics
Table 1. Absolute ratings (limiting values at 25 °C, unless otherwise specified)
Symbol Parameter Value Unit
VRRM Repetitive peak reverse voltage 40 V
IF(AV) Average forward current, δ = 0.5, square wave
SMB TL = 130 °C
2 ASMB Flat TL = 140 °C
SMA Flat TL = 130 °C
IFSM Surge non repetitive forward current tp = 10 ms sinusoidal 75 A
PARM Repetitive peak avalanche power tp = 10 µs, Tj = 125 °C 158 W
Tstg Storage temperature range -65 to +150 °C
TjMaximum operating junction temperature(1) +150 °C
1. (dPtot/dTj) < (1/Rth(j-a)) condition to avoid thermal runaway for a diode on its own heatsink.
Table 2. Thermal resistance parameter
Symbol Parameter Max. value Unit
Rth(j-l) Junction to lead
SMB 20
°C/WSMB Flat 10
SMA Flat 20
For more information, please refer to the following application note :
AN5088 : Rectifiers thermal management, handling and mounting recommendations
Table 3. Static electrical characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
IR(1) Reverse leakage current
Tj = 25 °C
VR = 40 V
- 220 µA
Tj = 100 °C - 20 mA
Tj = 125 °C - 38 80 mA
VF(1) Forward voltage drop
Tj = 25 °C
IF = 1 A
- 0.39
V
Tj = 125 °C - 0.25 0.28
Tj = 25 °C
IF = 2 A
- 0.43
Tj = 125 °C - 0.31 0.34
Tj = 25 °C
IF = 4 A
- 0.50
Tj = 125 °C - 0.39 0.45
1. Pulse test: tp = 380 µs, δ < 2%
To evaluate the conduction losses, use the following equation:
P = 0.22 x IF(AV) + 0.06 x IF2(RMS)
STPS2L40
Characteristics
DS2146 - Rev 5 page 2/15
For more information, please refer to the following application notes related to the power losses :
AN604: Calculation of conduction losses in a power rectifier
AN4021: Calculation of reverse losses on a power diode
STPS2L40
Characteristics
DS2146 - Rev 5 page 3/15
1.1 Characteristics (curves)
Figure 1. Average forward power dissipation versus
average forward current
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8 2.0 2.2 2.4 2.6 2.8
P (W)
F(AV)
I (A)
F(AV)
T
δ=tp/T tp
δ = 1
δ = 0.05
δ = 0.5
δ = 0.1 δ = 0.2
Figure 2. Average forward current versus ambient
temperature (δ = 0.5) SMB
I (A)
F(AV)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
0 25 50 75 100 125 150
SMB
th(j-a th(j-l) )
=R
R
R
Tamb (°C)
=100°C/W
)th(j-a
tp
T
δ=tp/T
Figure 3. Average forward current versus ambient
temperature (δ = 0.5, SMB Flat)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
0 25 50 75 100 125 150
I (A)
F(AV)
SMB Flat
th(j-a th(j-l) )
=R
R
R
Tamb (°C)
=100°C/W
)th(j-a
tp
T
δ=tp/T
Figure 4. Average forward current versus ambient
temperature (δ = 0.5, SMA Flat)
I (A)
F(AV)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
0 25 50 75 100 125 150
SMA Flat
th(j-a th(j-l) )
=R
R
R
Tamb (°C)
=200°C/W
)th(j-a
tp
T
δ=tp/T
STPS2L40
Characteristics (curves)
DS2146 - Rev 5 page 4/15
‘ w ma mm
Figure 5. Normalized avalanche power derating versus
pulse duration (Tj = 125 °C)
P (tp)
P (10 µs)
ARM
ARM
0.001
0.01
0.1
1
1 10 100 1000
t (µs)
p
Figure 6. Relative variation of thermal impedance junction
to ambient versus pulse duration (SMB)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.E-02 1.E-01 1.E+00 1.E+01 1.E+02 1.E+03
Z / R
th(j-a) th(j-a)
Single pulse
SMB
t (s)
p
Figure 7. Relative variation of thermal impedance junction
to lead versus pulse duration (SMB flat)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.E-04 1.E-03 1.E-02 1.E-01 1.E+00 1.E+01
Z / R
th(j-l) th(j-l)
Single pulse
SMB Flat
t (s)
p
Figure 8. Relative variation of thermal impedance junction
to ambient versus pulse duration (SMA Flat)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.E-02 1.E-01 1.E+00 1.E+01 1.E+02 1.E+03
Z / R
th(j-a) th(j-a)
Single pulse
SMA Flat
t (s)
p
Figure 9. Reverse leakage current versus reverse voltage
applied (typical values)
1.E-03
1.E-02
1.E-01
1.E+00
1.E+01
1.E+02
0 5 10 15 20 25 30 35 40
I (mA)
R
VR(V)
Tj = 25 °C
Tj = 125 °C
Figure 10. Junction capacitance versus reverse voltage
applied (typical values)
10
100
1000
1 10 100
C(pF)
V (V)
R
F=1MHz
V =30mV
T =25°C
OSC RMS
j
STPS2L40
Characteristics (curves)
DS2146 - Rev 5 page 5/15
Figure 11. Forward voltage drop versus forward current
(high level)
0.1
1.0
10.0
0.0 0.1 0.4 0.5 0.6 0.7
0.2 0.3
Tj=25°C
(maximum values)
Tj=125°C
(Maximum values)
Tj=125°C
(maximum values)
Tj=125°CTj=125°C
(typical values)
IF(A)
VF(V)
Figure 12. Forward voltage drop versus forward current
(low level)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
0.0 0.1 0.2 0.3 0.4 0.5 0.6
Tj=25°C
(maximum values)
Tj=125°C
(Maximum values)
Tj=125°C
(maximum values)
Tj=125°CTj=125°C
(typical values)
IF(A)
VF(V)
Figure 13. Thermal resistance junction to ambient versus
copper surface under each lead (SMB)
0
50
100
150
200
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
R (°C/W)
th(j-a)
SMB
S(Cu)(cm²)
Epoxy p ri nted ci rcui t board FR4, coppe r t hick ness: 35 µm
Figure 14. Thermal resistance junction to ambient versus
copper surface under each lead (SMB flat)
0
50
100
150
200
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
SCu(cm²)
Rth(j-a) (°C/W)
SMB flat
Epoxy printed circuit board FR4, eCu = 35 µm
Figure 15. Thermal resistance junction to ambient versus copper surface under each lead (SMA Flat)
0
50
100
150
200
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
R (°C/W)
th(j-a)
SMAflat
S(Cu)(cm²)
Epoxy printed circuit board FR4, copper thic kness: 35 µm
STPS2L40
Characteristics (curves)
DS2146 - Rev 5 page 6/15
2Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK®
packages, depending on their level of environmental compliance. ECOPACK® specifications, grade definitions
and product status are available at: www.st.com. ECOPACK® is an ST trademark.
2.1 SMB package information
Epoxy meets UL94, V0
Lead-free package
Figure 16. SMB package outline
E1
E
D
C
L
A1
A2
b
STPS2L40
Package information
DS2146 - Rev 5 page 7/15
Table 4. SMB package mechanical data
Ref.
Dimensions
Millimeters Inches (for reference only)
Min. Max. Min. Max.
A1 1.90 2.45 0.074 0.097
A2 0.05 0.20 0.001 0.008
b 1.95 2.20 0.076 0.087
c 0.15 0.40 0.005 0.016
D 3.30 3.95 0.129 0.156
E 5.10 5.60 0.200 0.221
E1 4.05 4.60 0.159 0.182
L 0.75 1.50 0.029 0.060
Figure 17. SMB recommended footprint
2.60
(0.102)
5.84
(0.230)
1.62
2.18
(0.086)
1.62
)640.0()460.0(
STPS2L40
SMB package information
DS2146 - Rev 5 page 8/15
2.2 SMB Flat package information
Epoxy meets UL94, V0
Lead-free package
Figure 18. SMB Flat package outline
D
A
L 2x
L2 2 x
L1 2 x
EE1
b
c
Table 5. SMB Flat mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.10 0.035 0.044
b 1.95 2.20 0.076 0.087
c 0.15 0.40 0.005 0.016
D 3.30 3.95 0.129 0.156
E 5.10 5.60 0.200 0.221
E1 4.05 4.60 0.159 0.182
L 0.75 1.50 0.029 0.060
L1 0.40 0.016
L2 0.60 0.024
STPS2L40
SMB Flat package information
DS2146 - Rev 5 page 9/15
Figure 19. Footprint recommendations, dimensions in mm (inches)
5.84
(0.230)
1.20
(0.047)
3.44
(0.136)
1.20
(0.047)
2.07
(0.082)
millimeters
(inches)
STPS2L40
SMB Flat package information
DS2146 - Rev 5 page 10/15
2.3 SMA Flat package information
Epoxy meets UL94, V0
Lead-free package
Figure 20. SMA Flat package outline
D
A
L 2x
L
L2 2 x
L1 2 x
EE1
b
c
2 x
Table 6. SMA Flat package mechanical data
Ref.
Dimensions
Millimeters Inches (for reference only)
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.10 0.035 0.044
b 1.25 1.65 0.049 0.065
c 0.15 0.40 0.005 0.016
D 2.25 2.95 0.088 0.117
E 4.80 5.60 0.188 0.221
E1 3.95 4.60 0.155 0.182
L 0.75 1.50 0.029 0.060
L1 0.50 0.020
L2 0.50 0.020
STPS2L40
SMA Flat package information
DS2146 - Rev 5 page 11/15
Figure 21. SMA Flat recommended footprint in mm (inches)
1.20
(0.047)
1.20
(0.047)
3.12
(0.123)
5.52
(0.217)
1.52
(0.060)
millimeter s
(inches)
STPS2L40
SMA Flat package information
DS2146 - Rev 5 page 12/15
3Ordering information
Table 7. Ordering information
Order code Marking Package Weight Base qty. Delivery mode
STPS2L40U GD4 SMB 0.107 g 2500 Tape and reel
STPS2L40UF FGD4 SMB Flat 0.050 g 5000 Tape and reel
STPS2L40AF F2L4 SMA Flat 0.035 g 10000 Tape and reel
STPS2L40
Ordering Information
DS2146 - Rev 5 page 13/15
Revision history
Table 8. Document revision history
Date Version Changes
Jul-2003 2A Last update.
31-Jan-2007 3 Reformatted to current standard. Added ECOPACK statement. Added SMBflat package.
18-Sep-2008 4 Reformatted to current standard. Updated ECOPACK statement. Added SMAflat package.
04-Dec-2018 5 Updated Table 1. Absolute ratings (limiting values at 25 °C, unless otherwise specified) and
Figure 5. Normalized avalanche power derating versus pulse duration (Tj = 125 °C).
STPS2L40
DS2146 - Rev 5 page 14/15
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved
STPS2L40
DS2146 - Rev 5 page 15/15

Products related to this Datasheet

DIODE SCHOTTKY 40V 2A SMBFLAT
DIODE SCHOTTKY 40V 2A SMB
DIODE SCHOTTKY 40V 2A SMBFLAT
DIODE SCHOTTKY 40V 2A SMB
DIODE SCHOTTKY 40V 2A SMAFLAT
DIODE SCHOTTKY 40V 2A SMB
DIODE SCHOTTKY 40V 2A SMBFLAT
DIODE SCHOTTKY 40V 2A SMAFLAT
DIODE SCHOTTKY 40V 2A SMAFLAT