® [E Q “us@5.EH[CBC€
BIank IP67 m: and VoIixed In Siock
A IP65 m: and V0 adjustable through builtrin potentiomeier In Siock
IP67 3 in 1 dimming Iunction (0~16VDC, 10V PWM signal and resistance) In Siock
IP67 Built 'n Smart timerdimming function by user request.
D2 IP67 nSmarItimerdimming and programmabIefunction.
480W Constant Voltage + Constant Current LED Driver HLG-480H series
■Model Encoding
Function options
Rated output voltage (24V/30V/36V/42V/48V/54V)
Rated wattage
Series name
■Description
HLG-480H series is a 480W AC/DC LED driver featuring the dual mode constant voltage and constant
current output. HLG-480H operates from 90 305VAC and offers models with different rated voltage ranging~
between 24V and 54V. Thanks to the high efficiency up to 95.5%, with the fanless design, the entire series is
able to operate for -40 ~ +90℃℃
case temperature under free air convection. The design of metal housing and
IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.HLG-480H
is equipped with various function options, such as dimming methodologies, so as to provide the optimal design
flexibility for LED lighting system.
Constant Voltage + Constant Current mode output
Metal housing with class designI
Built-in active PFC function
IP67 / IP65 for indoor or outdoor installationsdesign
Function options: output adjustable via potentiometer;
3 in 1 dimming (dim-to-off, isolated design) ; smart timer
dimming; junction box
Typical lifetime > 62000 hours
7 years warranty (Note.9)
LED Harbour
LED greenhouse lighting
LED statium lighting
LED mining lighting
Type HL for use in Class Division 2Ⅰ,
hazardous(Classified) location
■Features ■Applications
File Name:HLG-480H-SPEC 2019-02-28
HLG -- 480H 24 A
110
SELV
IP65 IP67
Type HL
Type
Blank
A
IP Level
IP67
IP65
o and Vo fixed
o and Vo adjustable through built-in potentiometer
Function Note
In Stock
In Stock
BIP67 3 in 1 dimming function (0~10VDC, 10V PWM signal and resistance) In Stock
Dx
D2
IP67
IP67
Built-in Smart timer dimming function by user request.
Built-in Smart timer dimming and programmable function.
AB IP65 3 in 1 dimming function (0~10Vdc, 10V PWM signal and resistance)
o and Vo adjustable through built-in potentiometer & In Stock
By request
In Stock
(except forAB,Dx,D2-type)
MW
MEAN WELL
CONSTANT CURRENT REGION
Note.4
SPECIFICATION
MODEL
DC VOLTAGE
OUTPUT CURRENT ADJ. RANGE
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME Note.6
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.5
FREQUENCY RANGE
POWER FACTOR (Typ.)
AC CURRENT (Typ.)
INPUT
INRUSH CURRENT(Typ.)
LEAKAGE CURRENT
MAX. NO. of PSUs on 16A
CIRCUIT BREAKER
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
MAX. CASE TEMP.
STORAGE TEMP., HUMIDITY
VIBRATION
MTBF
DIMENSIONOTHERS
OVER CURRENT
OVER VOLTAGE
OVER TEMPERATURE
47 ~ 63Hz
PF 0.98/115VAC, PF 0.97/230VAC, PF 0.95/277VAC @ full load≧≧≧
5A / 115VAC 2.45A / 230VAC 2A / 277VAC
<0.75mA / 277VAC
2unit(circuit breaker of type B) / 3units(circuit breaker of type C) at 230VAC
95 ~ 108%
Constant current limiting, recovers automatically after fault condition is removed
20 ~ 95% RH non-condensing
Tcase= +90℃
-40 ~ +80 , 10 ~ 95% RH℃non-condensing
10 ~ 500Hz, 5G 12min./1cycle, period for 72min. each along X, Y, Z axes
345.5K hrs min. Telcordia SR-332(Bellcore) ; 95.3K hrs min. MIL-HDBK-217F (25 )
℃
262*125*43.8mm (L*W*H)
VOLTAGE TOLERANCE
Note.3
ENVIRONMENT
SAFETY &
EMC
PROTECTION
SHORT CIRCUIT
Constant current limiting, recovers automatically after fault condition is removed
94%
94.5%
94.5%
95%
95%
95.5%
95%
95.5%
94.5%
95%
95%
95%
±1.0% ±1.0% ±1.0% ±1.0% ±1.0% ±1.0%
10 ~ 20A 8 ~ 16A 6.6 ~ 13.3A 5.7 ~ 11.4A 5 ~ 10A 4.4 ~ 8.9A
±0.5% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
±0.5% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
24V
HLG-480H-24 HLG-480H-30 HLG-480H-36 HLG-480H-42 HLG-480H-48 HLG-480H-54
30V 36V 42V 48V 54V
12 ~ 24V 15 ~ 30V 18 ~ 36V 21 ~ 42V 24 ~ 48V 27 ~ 54V
EMC IMMUNITY
EMC EMISSION
COLD START 35A(t =1800 s measured at 50% I ) at 230VAC; Per NEMA 410
width peak
TOTAL HARMONIC DISTORTION
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
THD VAC VAC VAC< 20% (@ load 40% / 115 ,230 ,277 )≧
(Please refer to TOTAL HARMONIC DISTORTION (THD) section)""
I/P-O/P:3.75KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
UL8750(type”HL”), CSA C22.2 No. 250.13-12; ENEC EN61347-1, EN61347-2-13 independent, EN62384; GB19510.14,
GB19510.1;IP65 or IP67 ;KC61347 1 KC61347 2 13,,EAC TP TC 004 - , - -AS/NZS IEC 61347.2.13:2013,AS/NZS 61347.1:2016
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
16ms 115VAC/230VAC
500ms, 80ms 115VAC/230VAC
90 ~ 305VAC 127 ~ 431VDC
(Please refer to "STATIC CHARACTERISTIC" section)
Tcase= -40 ~ +90℃(Please refer to "OUTPUT LOAD vs TEMPERATURE" section)
Shut down output voltage, re-power on to recovery
Shut down output voltage, re-power on to recovery
RATED CURRENT
RATED POWER
VOLTAGE ADJ. RANGE
RIPPLE & NOISE (max.)
Note.2
20A 16A 13.3A 11.4A 10A 8.9A
480W 480W 478.8W 478.8W 480W 480.6W
200mVp-p 200mVp-p 250mVp-p 250mVp-p 250mVp-p 350mVp-p
Adjustable for A/AB-Type only (via built-in potentiometer)
Adjustable for A/AB-Type only (via built-in potentiometer)
20.4 ~ 25.2V 25.5 ~ 31.5V 30.6 ~ 37.8V 35.7 ~ 44.1V 40.8 ~ 50.4V 45.9 ~ 56.7V
27 ~ 33V 33 ~ 40V 40 ~ 50V 46 ~ 55V 53 ~ 63V 60 ~ 70V
(Please refer to " " section)POWER FACTOR (PF) CHARACTERISTIC
ISOLATION RESISTANCE
WITHSTAND VOLTAGE
TEMP. COEFFICIENT ±℃ ℃0.02%/ (0 ~ 60 )
PACKING 2.8Kg;4pcs/12.2Kg/0.55CUFT
NOTE 1. parameters NOT specially mentioned are measured at 230VAC input, rated current and 25 of ambient temperature.
All ℃
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. Please refer to "DRIVING METHODS OF LED MODULE".
5. De rating may be needed under low input voltages. Please .- refer to STATIC CHARACTERISTIC sections for details
6. Length of set up time is measured at first cold start. Turning ON/OFF the driver may lead to increase of the set up time.
7. driver
The is considered as a component that will be operated in combination with final equipment. Since EMC performance will be affected by the
complete installation, the final equipment manufacturers must re-qualify EMC Directive on the complete installation again.
8. To fulfill requirements of the latest ErP regulation for lighting fixtures, this LED can only be used behind a switch without permanently
driver
connected to the mains.
9. This series meets the typical life expectancy of >62,000 hours of operation when Tcase, particularly tc point (or TMP, per DLC), is about 75 or less.℃
10. Please refer to the warranty statement on MEAN WELL's website at http://www.meanwell.com
11. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
12. For any application note and IP water proof function installation caution, please refer our user manual before using.
https://www.meanwell.com/Upload/PDF/LED_EN.pdf
μ
EFFICIENCY
(Typ.)
230VAC
277VAC
Compliance to EN55032 (CISPR32) Class B EN55015, EN61000-3-2 Class C (@ load 50%) ; EN61000-3-3;,≧
GB17743, GB17625.1 EAC TP TC 020, ;KC KN15,KN61547( )except for AB,Dx,D2-type
Compliance to ,
EN61000-4-2,3,4,5,6,8,11, EN61547, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV)
EAC TP TC 020;KC KN15,KN61547( )except for AB,Dx,D2-type
(except for AB,Dx,D2-type) approved
MW
I
%
é E 5% 7
@WE T
I
BLOCK DIAGRAM
PFC KHfosc : 45 z
fosc : 55 zPWM KH
DIM+
(B Type)
DIM-
DETECTION
PWM CIRCUIT
O.L.P.
EMI FILTER
RECTIFIERS
POWER
SWITCHING
FILTER
&
RECTIFIERS Vo+
Vo-
I/P
FG
CONTROL
O.V.P.
&
O.L.P.
PFC
CIRCUIT
PFC
CONTROL
O.T.P.
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
DRIVING METHODS OF LED MODULE
Typical output current normalized by rated current (%)
Vo(%)
100
50
50 100 Io (%)
Constant
Current area
Constant
Voltage area
(A) (B)
In the constant current region, the highest voltage at the output of the driver
depends on the configuration of the end systems.
Should there be any compatibility issues, please contact MEAN WELL.
※This series is able to work in either Constant Current mode (a direct drive way) or
Constant Voltage mode (usually through additional DC/DC driver) to drive the LEDs.
MW
MEAN WELL
DIMMING OPERATION
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
◎Applying additive 0 ~ 10VDC
Vo+
Vo-
DIM+
DIM-
++
+
--
-
“DO NOT connect "DIM- to Vo-"
Additive Voltage
0V 1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
10%
0%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Output current (%)
Dimming input: Additive voltage
※3 in 1 dimming function (for B/AB-Type)
Output constant current level can be adjusted by applying one of the three methodologies between DIM+ and DIM-:
0 ~ 10VDC, or 10V PWM signal or resistance.
Direct connecting to LEDs is suggested. It is not suitable with additional drivers.to be used
Dimming source current from power supply: 1 0 A (typ.)0μ
For 24V,30V,36V,42V
For 48V,54V
FG (Green/Yellow)
FG (Green/Yellow)
AC/L(Brown)
AC/L(Brown)
AC/N(Blue)
AC/N(Blue)
Vo-(Black)
Vo+(Red)
Vo-(Black)
Vo-(Black)
Vo+(Red)
Vo+(Red)
* DIM+ for B/AB-Type
PROG+ for D2-Type
* DIM+ for B/AB-Type
PROG+ for D2-Type
* *DIM- for B/AB-Type
PROG- for D2-Type
* *DIM- for B/AB-Type
PROG- for D2-Type
DIM-(White)
DIM-(White)
DIM+(Blue)
DIM+(Blue)
MW
MEAN WELL
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
◎Applying additive 10V PWM signal (frequency range 100Hz ~ 3KHz):
◎Applying additive resistance:
Note : 1. Min. dimming level is about 6% and the output current is not defined when 0%< out<6%.I
2. The output current could drop down to 0% when dimming input is about 0k or 0Vdc, or 10V PWM signal with 0% duty cycle.Ω
Vo+
Vo-
DIM+
DIM-
++
--
“DO NOT connect "DIM- to Vo+"
Additive PWM signal
Vo+
Vo-
DIM+
DIM-
++
--
“DO NOT connect "DIM- to Vo-"
Additive Resistance
0%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
10%
0%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Output current (%)
Duty cycle of additive 10V PWM signal dimming input
10%
0%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Short
10K/N
Output current (%)
20K/N 30K/N 40K/N 50K/N 60K/N 70K/N 80K/N 90K/N 100K/N
(N=driver quantity for synchronized )dimming operation
Dimming input: Additive resistance
MW
MEAN WELL
assssassé
10
I)
0000 0200 M00 0600 0800 1000 1200 WOO
§
SESSSSESS
u
0000 0200 0400 M00 0800 1000 1200 1400
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
※Smart timer dimming function (for Dxx-Type by User definition)
MEAN WELL Smart timer dimming primarily provides the adaptive proportion dimming profile for the output constant current level to perform up to 14
consecutive hours. 3 dimming profiles hereunder are defined accounting for the most frequently seen applications. If other options may be needed,
please contact MEAN WELL for details.
Ex : D01-Type: the profile recommended for residential lighting◎
**: TIME matches Operating Time in the diagram whereas LEVEL matches Dimming Level.
Example: If a residential lighting application adopts D01-Type, when turning on the power supply at 6:00pm, for instance:
[1] The power supply will switch to the constant current level at 100% starting from 6:00pm.
[2] The power supply will switch to the constant current level at 70% in turn, starting from 0:00am, which is 06:00 after the power supply turns on.
[3] The power supply will switch to the constant current level at 50% in turn, starting from 1:00am, which is 07:00 after the power supply turns on.
[4] The power supply will switch to the constant current level at 70% in turn, starting from 5:00am, which is 11:00 after the power supply turns on.
The constant current level remains till 8:00am, which is 14:00 after the power supply turns on.
Set up for D01-Type in Smart timer dimming software program:
TIME** 06:00
T1 T2 T3 T4
07:00 11:00 ---
LEVEL** 100% 70% 50% 70%
Dimming Level(%)
Operating Time(HH:MM)
Ex: D02-Type: the profile recommended for street lighting◎
**: TIME matches Operating Time in the diagram whereas LEVEL matches Dimming Level.
Example: If a street lighting application adopts D02-Type, when turning on the power supply at 5:00pm, for instance:
[1] The power supply will switch to the constant current level at 50% starting from 5:00pm.
[2] The power supply will switch to the constant current level at 80% in turn, starting from 6:00pm, which is 01:00 after the power supply turns on.
[3] The power supply will switch to the constant current level at 100% in turn, starting from 8:00pm, which is 03:00 after the power supply turns on.
[4] The power supply will switch to the constant current level at 60% in turn, starting from 1:00am, which is 08:00 after the power supply turns on.
[5] The power supply will switch to the constant current level at 80% in turn, starting from 4:00am, which is 11:00 after the power supply turns on. The
constant current level remains till 6:30am, which is 14:00 after the power supply turns on.
Set up for D02-Type in Smart timer dimming software program:
TIME** 01:00
T1 T2 T3 T4 T5
03:00 8:00 11:00 ---
LEVEL** 80%50% 100% 60% 80%
Dimming Level(%)
Operating Time(HH:MM)
MW
MEAN WELL
1W47
0
mm mm mm mm Mm mm um um
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
Ex: D03-Type: the profile recommended for tunnel lighting◎
Set up for D03-Type in Smart timer dimming software program:
TIME** 01:30
T1 T2 T3
11:00 ---
LEVEL** 70% 100% 70%
**: TIME matches Operating Time in the diagram whereas LEVEL matches Dimming Level.
Example: If a tunnel lighting application adopts D03-Type, when turning on the power supply at 4:30pm, for instance:
[1] The power supply will switch to the constant current level at 70% starting from 4:30pm.
[2] The power supply will switch to the constant current level at 100% in turn, starting from 6:00pm, which is 01:30 after the power supply turns on.
[3] The power supply will switch to the constant current level at 70% in turn, starting from 5:00am, which is 11:00 after the power supply turns on.
The constant current level remains till 6:30am, which is 14:00 after the power supply turns on.
Dimming Level(%)
Operating Time(HH:MM)
:___ :___
:___
W
MEAN WELL
M
0.55
0.60
0.65
0.70
0.75
0.80
0.85
0.90
0.95
1.00
1.05
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
277VAC
230VAC
115VAC
0
5
10
15
20
25
30
35
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
277VAC
230VAC
115VAC
80
82
84
86
88
90
92
94
96
98
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
277VAC
230VAC
115VAC
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
LOAD (%)
(HORIZONTAL)
-40 -25 0 20 45 55 65 75 90
20
40
60
80
100
Tcase ( )℃
(480W)
PF
Constant Current Mode
POWER FACTOR(PF) CHARACTERISTIC
OUTPUT LOAD vs TEMPERATURE(Note.10)
STATIC CHARACTERISTICS
90 110 125 135 145 155 165 175 180 200 230 305
100
90
80
70
60
50
40
LOAD (%)
INPUT VOLTAGE (V) 60Hz
※Tcase at 75℃
EFFICIENCY (%)
EFFICIENCY vs LOAD
HLG-480H series possess superior working efficiency that up to 95.5%
can be reached in field applications.
TOTAL HARMONIC DISTORTION (THD)
※42V Model, Tcase at 75℃
LOAD LOAD
LOAD
THD(%)
※42V Model, Tcase at 75℃
AMBIENT TEMPERATURE,Ta ( )℃
LOAD (%)
-40 -25 -10 0 15 30 50 60 65 70
20
40
60
80
100
(HORIZONTAL)
Above 230VAC
110VAC
◎If HLG-480H operates in constant current mode with the rated
current, the maximum workable Ta is 60 .(Typ. 230VAC)℃
MW
MEAN WELL
0
20
40
60
80
100
120
25 30 35 40 45 50 55 60 65 70 75 80 85 90
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
LIFE TIME
LIFETIME(Kh)
Tc a s e ()
℃
235 2
MECHANICAL SPECIFICATION Case No. 251 Unit:mm
※Blank-Type
For 24V,30V,36V,42V
For 48V,54V
113.8
113.8
58
58
tc
tc
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
FG (Green/Yellow)
FG (Green/Yellow)
AC/L(Brown)
AC/L(Brown)
AC/N(Blue)
AC/N(Blue)
300 20±
300 20±
ψ×4.5 4PL
ψ×4.5 4PL
300 20±
300 20±
: Max. Case Temperature
: Max. Case Temperature
tc
tc
8.9
8.9
15
15
15
15 78
78
125
125
13.4
13.4
235.2
235.2
262
262
43.8
43.8
Vo-(Black)
Vo+(Red)
Vo-(Black)
Vo-(Black)
Vo+(Red)
Vo+(Red)
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
235 2
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
※A-Type
For 24V,30V,36V,42V
For 48V,54V
113.8
113.8
58
58
tc
tc
FG (Green/Yellow)
FG (Green/Yellow)
AC/L(Brown)
AC/L(Brown)
AC/N(Blue)
AC/N(Blue)
300 20±
300 20±
ψ×4.5 4PL
ψ×4.5 4PL
300 20±
300 20±
: Max. Case Temperature
: Max. Case Temperature
tc
tc
8.9
8.9
15
15
15
15 78
78
125
125
13.4
13.4
235.2
235.2
262
262
43.8
43.8
Vo
ADJ.
Vo
ADJ.
Io
ADJ.
Io
ADJ.
Vo-(Black)
Vo+(Red)
Vo-(Black)
Vo+(Red)
Vo-(Black)
Vo+(Red)
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
MW
MEAN WELL
am . 2n
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
※B/D2-Type
FG (Green/Yellow)
FG (Green/Yellow)
AC/L(Brown)
AC/L(Brown)
AC/N(Blue)
AC/N(Blue)
300 20±
300 20±
ψ×4.5 4PL
ψ×4.5 4PL
: Max. Case Temperature
: Max. Case Temperature
tc
tc
8.9
8.9
15 15
15 15
78 78
125 125
13.4
13.4
235.2
235.2
262
262
43.8 43.8
For 48V,54V
For 24V,30V,36V,42V
113.8
113.8
58
58
tc
tc
Vo-(Black)
Vo+(Red)
Vo-(Black)
Vo+(Red)
DIM-(White)
DIM+(Blue)
Vo-(Black)
Vo+(Red)
DIM-(White)
DIM+(Blue)
330 20±
330 20±
300 20±
300 20±
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm
2
UL2517 20AWG*2C
UL2517 20AWG*2C
MW
MEAN WELL
am . 2n
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
※AB-Type
FG (Green/Yellow)
FG (Green/Yellow)
AC/L(Brown)
AC/L(Brown)
AC/N(Blue)
AC/N(Blue)
300 20±
300 20±
ψ×4.5 4PL
ψ×4.5 4PL
: Max. Case Temperature
: Max. Case Temperature
tc
tc
8.9
8.9
15 15
15 15
78 78
125 125
13.4
13.4
235.2
235.2
262
262
43.8 43.8
For 48V,54V
For 24V,30V,36V,42V
113.8
113.8
58
58
tc
tc
Vo-(Black)
Vo+(Red)
Vo-(Black)
Vo+(Red)
DIM-(White)
DIM+(Blue)
Vo-(Black)
Vo+(Red)
DIM-(White)
DIM+(Blue)
330 20±
330 20±
300 20±
300 20±
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm2
SJOW 17AWG 3C H05RN-F××& 3 1.0mm
2
SJOW 17AWG 2C 05RN-F××& 2 1.0mm
2
Vo
ADJ.
Io
ADJ.
Vo
ADJ.
Io
ADJ.
UL2517 20AWG*2C
UL2517 20AWG*2C
480W Constant Voltage + Constant Current LED Driver HLG-480H series
File Name:HLG-480H-SPEC 2019-02-28
INSTALLATION MANUAL
Please refer to : http://www.meanwell.com/manual.html
※Junction Box Option
◎all typesJunction box option is available for . Please contact MEAW WELL for details.
FG
AC/L
AC/N
Vo+
Vo-
3- PF 1/2" 3- PF 1/2"
76
5
10
6
397.2
235.2
86
125
150 20±
150 20±
43.8
35
2- 5ψ
61
32 8.5
8.5
Products related to this Datasheet
LED DVR CCCV ACDC 40.8-50.4V 10A
LED DRVR CC/CV AC/DC 45.9-56.7V
LED DVR CCCV ACDC 20.4-25.2V 20A
LED DRVR CC/CV AC/DC 12-24V 20A
LED DRVR CC/CV AC/DC 24-48V 10A
LED DRVR CC/CV AC/DC 35.7-44.1V
LED DRVR CC/CV AC/DC 24-48V 10A
LED DRVR CC/CV AC/DC 15-30V 16A
LED DRVR CC/CV AC/DC 30.6-37.8V
LED DVR CCCV ACDC 25.5-31.5V 16A
LED DRVR CC/CV AC/DC 27-54V 8.9A
LED DRVR CC/CV AC/DC 27-54V 8.9A
LED DVR CC/CV AC/DC 18-36V 13.3A
LED DRVR CC/CV AC/DC 12-24V 20A
LED DVR CC/CV AC/DC 21-42V 11.4A
LED DRVR CC/CV AC/DC 15-30V 16A
LED DVR CC/CV AC/DC 21-42V 11.4A
LED DVR CC/CV AC/DC 18-36V 13.3A