PHE845 Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/IEI' CHARGED:
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Approvals: ENEC, UL, cUL
Class X1 (IEC 60384-14)
Rated voltage: 760 VAC 50/60 Hz
Capacitance range: 0.01 – 1.0 µF
Lead spacing: 22.5 – 37.5 mm
• Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B, IEC 60068-1
Tape & Reel in accordance with IEC 60286-2
RoHS compliant and lead-free terminations
• Operatingtemperaturerangeof−40°Cto+105°C
100% screening factory test at 4,250 VDC
Self-healing properties
Overview
The PHE845 series is constructed of metallized
polypropylenefilmencapsulatedwithself-extinguishing
resininaboxofmaterialthatmeetstherequirementsof
UL 94 V–0.
Applications
For use as an electromagnetic interference (EMI)
suppressionfilterinacross-the-lineapplicationsthat
requireX1safetyclassification.Suitableforusein
situations in which capacitor failure does not pose a
danger of electric shock.
Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Customer Part Number
PHE845 VD5100 MR06L2
Series Rated Voltage (VAC) Lead Spacing (mm) Capacitance Code (pF) Capacitance
Tolerance Packaging
X1, Metallized
Polypropylene
V = 760 D = 22.5
F = 27.5
R = 37.5
The last three digits
representsignificant
figures.Thefirstdigit
specifiesthetotal
number of digits.
K = ±10%
M = ±20%
See Ordering Options
Table
KEMET Internal Part Number
F845 D D 103 M760 C
Capacitor
Class Series Lead Spacing
(mm) Size Code Capacitance Code (pF) Capacitance
Tolerance
Rated Voltage
(VAC) Packaging
F = Film X1, Metallized
Polypropylene
D = 22.5
F = 27.5
R = 37.5
See
Dimension
Table
First two digits represent
significantfigures.Third
digitspecifiesnumberof
zeros.
K = ±10%
M = ±20%
760 = 760 See Ordering
Options Table
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
Eicctmmc compmm KEIVIEI' CHARGED? Standard Lead and Packaging Options Standard Lead and Packaging Options Standard Lead and Packaging Options
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Ordering Options Table
Lead
Spacing
Nominal
(mm)
Type of Leads and Packaging Lead Length
(mm)
KEMET
Lead and
Packaging
Code
Legacy
Lead and
Packaging
Code
22.5
Standard Lead and Packaging
Options
Bulk (Tray)–Short Leads
6+0/-1
C
R06L2
(1)
Other Lead and Packaging Options
Pizza Pack 6+0/−1 ZR06L2(1)
Bulk (Tray)–Long Leads 30+0/−1 ALW0L R30L2
Tape & Reel (Standard Reel) H
0
= 18.5 ±0.5 LR17T0
Tape & Reel (Large Reel) H
0
= 18.5 ±0.5 PR17T1
27.5
Standard Lead and Packaging
Options
Bulk (Tray)–Short Leads
6+0/−1
C
R06L2
(1)
Other Lead and Packaging Options
Pizza Pack
6+0/−1
Z
R06L2
(1)
Bulk (Tray)–Long Leads
30+0/−1
ALW0L
R30L2
Tape & Reel (Large Reel) H
0
= 18.5 ±0.5 PR17T1
37.5
Standard Lead and Packaging
Options
Bulk (Tray)–Short Leads
6+0/−1
C
R06L2
(1)
Other Lead and Packaging Options
Pizza Pack
6+0/−1
Z
R06L2
(1)
(1) Please specify Bulk (Tray) or Pizza Packaging
EI-cunmc Companm; KEIVIEI' CHARGED! FRONT VIEW SIDE VIEW k7 Lgfi #7 84% I
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Dimensions – Millimeters
L B
H
d
p
LL
0.5
FRONT VIEW SIDE VIEW
KEMET Size
Code
Legacy Size
Code
p B H Ld
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
DD
22.5
±0.4
6.5
Maximum
14.5
Maximum
26.0
Maximum
0.8
±0.05
DG
22.5
±0.4
7.0
Maximum
16.5
Maximum
26.0
Maximum
0.8
±0.05
DM
22.5
±0.4
9.0
Maximum
18.5
Maximum
26.0
Maximum
0.8
±0.05
DR
22.5
±0.4
10.5
Maximum
19.0
Maximum
26.0
Maximum
0.8
±0.05
DT
22.5
±0.4
11.0
Maximum
21.5
Maximum
26.0
Maximum
0.8
±0.05
DW
22.5
±0.4
13.5
Maximum
23.0
Maximum
26.0
Maximum
0.8
±0.05
DY
22.5
±0.4
15.5
Maximum
24.5
Maximum
26.0
Maximum
0.8
±0.05
FE
27.5
±0.4
10.5
Maximum
20.5
Maximum
31.5
Maximum
0.8
±0.05
FG
27.5
±0.4
11.5
Maximum
22.5
Maximum
31.5
Maximum
0.8
±0.05
FK
27.5
±0.4
13.5
Maximum
23.0
Maximum
31.5
Maximum
0.8
±0.05
FS
27.5
±0.4
19.0
Maximum
29.0
Maximum
31.5
Maximum
0.8
±0.05
FV
27.5
±0.4
21.0
Maximum
30.0
Maximum
31.5
Maximum
0.8
±0.05
RH
37.5
±0.5
15.0
Maximum
26.0
Maximum
41.0
Maximum
1.0
±0.05
RK
37.5
± 0.5
16.5
Maximum
32.0
Maximum
41.0
Maximum
1.0
±0.05
RM
37.5
±0.5
19.0
Maximum
36.0
Maximum
41.0
Maximum
1.0
±0.05
RP
37.5
±0.5
21.0
Maximum
38.0
Maximum
41.0
Maximum
1.0
±0.05
Note: See the Ordering Options Table for lead length (LL) options.
ammmc compmm KEIVIEI' crummy: The 100% screening facmryms: is carried om at 4,250 VDC The voltage |eve\ is selected m meenhe requirem permme faimres,
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Performance Characteristics
Dielectric Polypropylenefilm
Plates Metal layer deposited by evaporation under vacuum
Winding Non-inductive type. Triple design.
Leads Tinned wire
Protection Plasticcase,thermosettingresin-filled.Boxmaterialissolvent-resistantandflame-retardantaccordingtoUL94V–0.
Rated Voltage (VR) 760 VAC 50/60 Hz
Capacitance Range 0.010 – 1.0 µF
Capacitance Values E6 series (IEC 60063)
Capacitance Tolerance ±20% standard, ±10% option
Temperature Range -40°Cto105°C
Climatic Category 40/105/56/B IEC 60068-1
Approvals ENEC, UL, cUL
Related Documents EN/IEC 60384-14:2005, UL 60384-14, CAN/CSA E60384-14:09
DissipationFactor(tanδ)
MaximumValuesat+23°C
Frequency C≤0.1μF 0.1µF<C≤1µF
1 kHz 0.1% 0.1%
10 kHz 0.2% 0.4%
100 kHz 0.6% -
Test Voltage Between
Terminals
The 100% screening factory test is carried out at 4,250 VDC. The voltage level is selected to meet the
requirementsinapplicableequipmentstandards.Allelectricalcharacteristicsarecheckedafterthetest.Itisnot
permitted to repeat this test as there is a risk to damage the capacitor. KEMET is not liable in such case for any
failures.
ResonanceFrequency Tabulatedself-resonancefrequenciesfo (see Table 1 – Ratings & Part Number Reference)
Insulation Resistance
Measuredat+25°C±5°C,accordingtoIEC60384-2
Minimum Values Between Terminals
C≤0.33μF C>0.33μF
≥30,000MΩ ≥10,000MΩ•µF
In DC Applications Recommendedvoltage≤1,500VDC
Ermmm Compancnts KEIVIEI' EHARGED! 1.25 x VR VAC 50 Hz, once every hour increase to 1,000 VAC for 0.1 second, 1,000 hours at upper rated temperature 3 directions at 2 hours each 10 7 55 Hz at 0.75 mm or 90 m/s2 No vlsihle damage, No open or short crrcuit. 1,000 bumps a1390 m/s2 No vlsihle damage, No open or short crrcuit. Upper and lower rated temperature 5 cycles No vlsihle damage, 0“ I18 UL 60384 and SA E60354 (760 VAC)
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Environmental Test Data
Test IEC Publication Procedure
Endurance IEC 60384-14:2005
1.25xV
R
VAC 50 Hz, once every hour increase to 1,000 VAC for 0.1
second, 1,000 hours at upper rated temperature
Vibration IEC 60068-2-6 Test Fc
3 directions at 2 hours each 10 – 55 Hz at 0.75 mm or 98 m/s2
No visible damage. No open or short circuit.
Bump IEC 60068-2-29 Test Eb
1,000 bumps at 390 m/s2
No visible damage. No open or short circuit.
Change of Temperature IEC 60068-2-14 Test Na
Upper and lower rated temperature 5 cycles
No visible damage.
Active Flammability IEC 60384-14:2005 VR+20surgepulsesat4kV(pulseevery5seconds)
Passive Flammability IEC 60384-14:2005 IEC 60384–1, IEC 60695–11–5 Needle Flame Test
Damp Heat Steady State IEC 60068-2-78 Test Cab +4Cand90–95%RH,56days
Approvals
Certification Body Mark Specification File Number
Intertek Semko AB EN/IEC 60384-14 SE/0140–17E
UL
UL 60384 and
CAN/CSA E60384-14:09
(760 VAC)
E73869
Environmental Compliance
All KEMET EMI capacitors are RoHS compliant.
ammmc compmm KEIVIEI' crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Table 1 – Ratings & Part Number Reference
Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
fo
(MHz)
dV/dt
(V/
µs)
New KEMET
Part Number
Legacy Part
Number
B H L
0.010 DD/D13 6.5 14.5 26.0 22.5 11 100 F845DD103(1)760(2) PHE845VD5100(1)(2)
0.015 DD/D13 6.5 14.5 26.0 22.5 9.2 100 F845DD153(1)760(2) PHE845VD5150(1)(2)
0.022 DD/D13 6.5 14.5 26.0 22.5 7.6 100 F845DD223(1)760(2) PHE845VD5220(1)(2)
0.033 DF/D17 7.0 16.5 26.0 22.5 6.4 100 F845DF333(1)760(2) PHE845VD5330(1)(2)
0.047 DM/D15 9.0 18.5 26.0 22.5 5.3 100 F845DM473(1)760(2) PHE845VD5470(1)(2)
0.068 DR/D18 10.5 19.0 26.0 22.5 4.4 100 F845DR683(1)760(2) PHE845VD5680(1)(2)
0.10 DT/D16 11.0 21.5 26.0 22.5 3.5 100 F845DT104(1)760(2) PHE845VD6100(1)(2)
0.15 DW/D20 13.5 23.0 26.0 22.5 3.1 100 F845DW154(1)760(2) PHE845VD6150(1)(2)
0.22 DY/D19 15.5 24.5 26.0 22.5 2.7 100 F845DY224M760(2) PHE845VY6220M(2)
0.10 FE/F11 10.5 20.5 31.5 27.5 3.4 100 F845FE104(1)760(2) PHE845VF6100(1)(2)
0.15 FG/F12 11.5 22.5 31.5 27.5 3.0 100 F845FG154(1)760(2) PHE845VF6150(1)(2)
0.22 FK/F03 13.5 23.0 31.5 27.5 2.4 100 F845FK224(1)760(2) PHE845VF6220(1)(2)
0.33 FS/F15 19.0 29.0 31.5 27.5 2.0 100 F845FS334(1)760(2) PHE845VF6330(1)(2)
0.47 FV/F16 21.0 30.0 31.5 27.5 1.6 100 F845FV474M760(2) PHE845VZ6470M(2)
0.47 RH/R04 15.0 26.0 41.0 37.5 1.6 100 F845RH474M760(2) PHE845VW6470M(2)
0.47 RK/R02 16.5 32.0 41.0 37.5 1.6 100 F845RK474(1)760(2) PHE845VR6470(1)(2)
0.68 RM/R03 19.0 36.0 41.0 37.5 1.2 100 F845RM684(1)760(2) PHE845VR6680(1)(2)
1.0 RP/R06 21.0 38.0 41.0 37.5 1.0 100 F845RP105M760(2) PHE845VW7100M(2)
Capacitance
Value (µF)
Size Code (New/
Legacy)
B
(mm)
H
(mm) L (mm) Lead Spacing (p) fo (MHz) dV/dt
(V/µs)
New KEMET
Part Number
Legacy
Part Number
(1) M = ±20%, K = ±10%.
(2) Insert ordering code for lead type and packaging. See Ordering Options Table for available options.
ammm Compancnls KEIl/IEI' EHARGED! : i a s . ._ n An an m1 mu m
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAuCu (SAC) alloys or SnCu alloys as primary solder.
Thisimplementationhasincreasedtheliquidustemperaturefrom183ºCforSnPbeutecticalloysto217–221ºCforthenew
alloys. As a result, the heat stress to the components, even in wave soldering, has increased considerably due to higher pre-heat
and wave temperatures. Polypropylene capacitors are especially sensitive to heat (the melting point of polypropylene is 160 –
170ºC).Wavesolderingcanbedestructive,especiallyformechanicallysmallpolypropylenecapacitors(withleadspacingof5
–15mm),andgreatcaremustbetakenduringsoldering.TherecommendedsolderprofilesfromKEMETshouldbeused.Consult
KEMETwithanyquestions.Ingeneral,thewavesolderingcurvefromIECPublication61760-1Edition2servesasasolidguideline
for successful soldering. See Figure 1.
Reflowsolderingisnotrecommendedforthrough-holefilmcapacitors.Exposingcapacitorstoasolderingprofileinexcessofthe
recommended limits may result in degradation of or permanent damage to the capacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface-mount components. Insert
through-holepartsaftercuringthesurfacemountparts.ConsultKEMETtodiscusstheactualtemperatureprofileintheoven,if
through-holecomponentsmustpassthroughtheadhesivecuringprocess.Amaximumoftwosolderingcyclesisrecommended.
Allow time for the capacitor surface temperature to return to normal before the second soldering cycle.
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
Soldering iron tip temperature should be set
at350°C(+10°Cmaximum),withthesoldering
durationnottoexceed3seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
012345678
Soldering time (seconds)
Soldering iron bit temperature (°C)
0
50
100
150
200
250
300
0
40
80
120
160
200
240
Temperature (°C)
Time (s)
ca 2°C/second
ca 3.5°C/second typical
ca 5°C/second
Cooling
2 +3 seconds maximum
115 °C max
T
preheat
T < 150°C
100 °C
Preheating
Typical
First wave
Second wave
260°C
Wave Soldering Recommendations
ammmc compmm KEIVIEI' Emma):
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Soldering Process cont'd
Wave Soldering Recommendations cont'd
1.Thetableindicatesthemaximumset-uptemperatureofthesolderingprocess.
Figure 1
Dielectric
Film Material
Maximum Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
Pitch
≤10mm
Capacitor
Pitch
= 15 mm
Capacitor
Pitch
> 15 mm
Capacitor
Pitch
≤15mm
Capacitor
Pitch
> 15 mm
Polyester 130°C 130°C 130°C 270°C 270°C
Polypropylene 100°C 110°C 130°C 260°C 270°C
Paper 130°C 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 150°C 160°C 270°C 270°C
2.Themaximumtemperaturemeasuredinsidethecapacitor:setthetemperaturesothatthemaximumtemperatureis
below the limit inside the element.
Dielectric Film Material Maximum Temperature
Measured Inside the Element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selectivedipsolderingisavariationofreflowsoldering.Inthismethod,theprintedcircuitboardwiththrough-hole
componentstobesolderedispreheatedandtransportedoverthesolderbath,asinnormalflowsoldering,withouttouching
the solder. When the board is over the bath, it is stopped. Pre-designed solder pots are lifted from the bath with molten
solder only at the places of the selected components, and then pressed against the lower surface of the board to solder the
components.
Thetemperatureprofileforselectivesolderingissimilartothedouble-waveflowsolderingoutlinedinthisdocument.
However, instead of two baths, there is only one with a time from 3 to 10 seconds. In selective soldering, the risk of
overheatingisgreaterthanindouble-waveflowsoldering.Greatcaremustbetakensothatthepartsdonotoverheat.
E‘Icunmc Companm; KEIVIEI' CHARGED!
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Construction
Leads
Metal Contact
Layer
Metal Contact
Layer
Detailed Cross Section
Self-Extinguishing
Resin
Molded Plastic
Case
Molded Plastic
Case
Single-sided Metallized
Polypropylene Film
(Second Layer)
Single-sided Metallized
Polypropylene Film
(First Layer)
Margin
Margin
Margin
Single-sided
Metallized
Polypropylene
Film
FILM WINDING SCHEME OPTIONS
1 Section
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided Metallized Polypropylene Film
2 Sections
3 Sections
4 Sections
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
1 Section
Double-sided Metallized Polyester Film
3 Sections
Double-sided
Metallized
Polyester
Carrier
Film
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester
Carrier
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
4 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Polypropylene
Film Dielectric
1 Section
Polypropylene Film/Foil
2 Sections
Metal Foil Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metallized Polyphenyl-
ene Sulfide Film with
Vacuum-Evaporated
Aluminum Electrodes
1 Section
Metallized Polyphenylene
Sulfide Film (SMR)
Metallized
Impregnated
Paper
1 Section
Metallized Impregnated Paper
Single-sided
Metallized
Polyester
Film
1 Section
Single-sided Metallized Polyester Film
Polypropylene
Film Dielec-
tric
1 Section
AXIAL - Polypropylene Film/Foil
2 Sections
Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metal Foil
Single-sided
Metallized
Polypropylene
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
1 Section
AXIAL - Single-sided Metallized
Polypropylene Film
Single-sided
Metallized
Polyester
Film
1 Section
AXIAL - Single-sided Metallized
Polyester Film
AXIAL - Double-sided
Metallized Polyester Film
Winding Scheme
E‘ucuomc Compcnonu KEIVIEI' cunszn. acilance
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Marking
IEC
Climatic
Category
Approval
Marks
TOPFRONT
Capacitance Capacitance
Tolerance
Series
Rated
Voltage
RIFA
Logo
Manufacturing
Date Code
Manufacturing Date Code (IEC-60062)
Y = Year, Z = Month
Year Code Month Code
2000
M
January
1
2001
N
February
2
2002
P
March
3
2003
R
April
4
2004
S
May
5
2005
T
June
6
2006
U
July
7
2007
V
August
8
2008
W
September
9
2009
X
October
O
2010
A
November
N
2011
B
December
D
2012
C
2013
D
2014
E
2015
F
2016
H
2017
J
2018
K
2019
L
2020
M
ammmc compmm KEIVIEI' crummy:
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Packaging Quantities
Lead
Spacing
KEMET
Size Code
Legacy
Size Code
Thickness
(mm)
Height
(mm)
Length
(mm)
Bulk
Short
Leads
Standard
Reel
ø 355 mm
Large
Reel
ø 500 mm
Ammo
Bulk
(Pizza)
22.5
DD
D13
6.5
14.5
26.0
234
300
600
440
DH
D14
8.0
16.0
26.0
186
250
500
352
DM
D15
9.0
18.5
26.0
308
250
500
308
DT
D16
11.0
21.5
26.0
253
200
400
253
DF
D17
7.0
16.5
26.0
216
300
600
396
DR
D18
10.5
19.0
26.0
264
200
400
264
DY
D19
15.5
24.5
26.0
176
110
250
176
DW
D20
13.5
23.0
26.0
209
160
300
209
27.5
FK
F03
13.5
23.0
31.5
171
250
171
FE
F11
10.5
20.5
31.5
216
350
216
FG
F12
11.5
22.5
31.5
198
300
198
FM
F13
14.5
24.5
31.5
153
250
153
FR
F14
17.5
28.0
31.5
126
126
FS
F15
19.0
29.0
31.5
117
117
FV
F16
21.0
30.0
31.5
108
108
FH
F17
21.0
12.5
31.5
108
108
FT
F18
31.0
18.5
31.5
72
72
FQ
F19
27.5
16.0
31.5
81
81
37.5
RK
R02
16.5
32.0
41.0
105
105
RM
R03
19.0
36.0
41.0
91
91
RH
R04
15.0
26.0
41.0
119
119
RF
R05
13.0
24.0
41.0
140
140
RP
R06
21.0
38.0
41.0
84
84
RS
R08
28.0
43.0
41.0
54
54
ammm Compancnls KEIl/IEI' Emma): Lead Spacing 22.5 - 27.5 mm
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
Lead Taping & Packaging (IEC 60286–2)
Lead Spacing 5 mm
Lead Spacing 7.5 mm
Lead Spacing 10 – 15mm
Lead Spacing 22.5 – 27.5 mm
Formed Leads from 10 and 15 mm to 7.5 mm
0
0
0
0
0
Taping Specification
Description Symbol
Dimensions (mm)
Lead Space
Tolerance
22.5
27.5
Lead Spacing F22.5 27.5 +0.6/−0.1
Carrier Tape Width W18 18 +1/0.5
Hold Down Tape Width W
0
5 5 Minimum
Hole Position W
1
9 9 +0.75/−0.5
Hold Down Tape Position W
2
3 3 Maximum
Feed Hole Diameter D
0
4 4 ±0.2
Feed-hole Lead Space * P
0
12.7 12.7 ±0.2 **
Centering of the Lead Wire P
1
7.8 5.3 ±0.7
Component Alignment ∆h 2 2 ±2
Deviation Tape – Plane ∆p 1.3 1.3 Maximum
Tape Thickness t0.9 0.9 Maximum
Height of Component
from Tape Center H0*** 18.5 18.5 ±0.5
*Available also 15mm
**Maximum 1 mm on 20 lead spaces
*** H0 = 16.5 mm is available upon request
ammmc compmm KEIVIEI' cumin:
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3109_PHE845_X1_760 2/28/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polypropylene Film EMI Suppression Capacitors
PHE845, Class X1, 760 VAC, 105°C
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP FILM 1UF 20% 1.5KVDC RADIAL