CCB200,250 Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
AC-DC
Specification
200/250 Watts
CCB200/250 Series
Input
Input Voltage See derating curve
Input Frequency 47-63 Hz
Input Current 1.8/2.4 A typical at 115 VAC, full load
(CCB200/250)
0.9/1.2 A typical at 230 VAC, full load
(CCB200/250)
Inrush Current 30 A typical at 230VAC, cold start at 25 °C
Power Factor >0.9
Earth Leakage Current 250 µA max at 264 VAC/60 Hz
No Load Input Power <0.5 W when inhibit used (CCB200)
Patient Leakage Current 100 µA max, 264 VAC 60 Hz
Input Protection Internal T5.0 A/250 V fuse in line
and neutral
Output
Output Voltage 12-48 VDC (see tables)
Output Voltage Trim ±3% CCB250, ±5% CCB200
(See Mechanical Details)
Initial Set Accuracy ±0.5% V1, ±5% V2
Minimum Load No minimum load required
Start Up Delay 1 s typical
Start Up Rise Time 0.5 s typical
Hold Up Time 16/20 ms min at 90 VAC (CCB250/200)
Drift ±0.2% after 20 min warm up
Line Regulation ±0.5% max
Load Regulation ±1% V1, ±5% V2
Over/Undershoot 5% max
Transient Response 4% max. deviation, recovery to within
1% in 500 µs for a 50-75-50% load
change
Ripple & Noise 1% pk-pk, 20 MHz bandwidth
Overvoltage Protection 115-140% Vnom, recycle input to reset (V1
only)
Overload Protection 125-165% Inom V1 (CCB250), 110 - 150%
Inom V1 (CCB200)
Short Circuit Protection Continuous trip and restart (hiccup mode)
Temperature • 0.05%/°C
Coefficient
Remote On/Off Uncommitted isolated optocoupler diode,
(Inhibit/Enable) powered diode inhibits V1
xppower.com
General
Efficiency Up to 95%
Isolation 4000 VAC Input to Output 2 x MOPP,
1500 VAC Input to Ground 1 x MOPP,
1500 VAC Output to Ground 1 x MOPP
Switching Frequency See longform datasheet
Signals Power Fail
Inhibit, 5 V Standby
MTBF 369/230 kHrs to MIL-HDBK-217F at
25 °C, GB (CCB250/200)
Environmental
Operating Temperature See derating curve & longform datasheet
Cooling Convection cooled
Operating Humidity 95% RH, non-condensing
Storage Temperature -40 °C to +85 °C
Operating Altitude 3048 m for CCB250, 5000 m for CCB200
Shock ±3 x 30g shocks in each plane, total 18
shocks. 30g = 11ms (±0.5 ms), half sine,
conforms to EN60068-2-27 & EN60068-2-47
Vibration Single axis 10 - 500 Hz at 2g sweep and
endurance at resonance in all 3 planes.
Conforms to EN60068-2-6
EMC & Safety
Low Voltage PSU EMC EN61204-3, high severity level
Emissions EN55011/22 level B conducted
EN55011/22 level A radiated,
See longform datasheet for level A
Harmonic Currents EN61000-3-2, class A, >140w class C
Voltage Flicker • EN61000-3-3
Radiated Immunity EN61000-4-3, level 3 Perf Criteria A
EFT/Burst EN61000-4-4, level 3 Perf Criteria A
Surge EN61000-4-5, installation class 3
Perf Criteria A
Conducted Immunity EN61000-4-6, level 3 Perf Criteria A
Dips & Interruptions EN61000-4-11 , 30% 10 ms, 60% 100 ms,
100% 5000 ms, Perf Criteria A, B, B ,
EN60601-1-2, 30% 500 ms, 60% 100 ms,
100% 10 ms, 100% 5000 ms, Perf Criteria
A, A, A, B - 230 VAC. Consult longform
datasheet for 115 V operation.
Safety Approvals IEC60950-1 CB report, UL60950-1, TUV
EN60950-1, IEC60601-1 CB report,
UL60601-1, TUV 60601-1,
Equipment Protection EN60601-1, ANSI/AAMI ES60601-1,
Class CSA22.2 No.60601-1 per cUL BF Rated,
Including Risk Management, EN60950,
UL60950
200 & 250 W Convection Cooled
Very Low Heat Loss
+70 °C Full Power Operation (CCB200)
Very High Efficiency up to 95%
5 V Standby, Inhibit & Power Fail Signals
IT & Medical (BF) Safety Approvals
3 Year Warranty
CCBZOO D u :m m m o Input Conneclur CON I ompm Connector coN 3 . . n . war a“ (Em ”—41— a‘ 1 +5v ‘ a 2 +5 v n 3 0 v 4 0 v
AC-DC
CCB200
Models and Ratings
Output Connector CON 3
1+VE
2-VE
Mechanical Details
In put Connector CON 1
1Line
2Neutral
Mates with Molex housing
09-50-1031 and Molex series
5194 crimp terminals.
Output Power Output Voltage V1 Max Output Current V1 5 V Standby (Optional) Model Number
200 W 12.0 V 16.7 A 5 V/0.5 A CCB200PS12
200 W 15.0 V 13.3 A 5 V/0.5 A CCB200PS15
200 W 24.0 V 8.3 A 5 V/0.5 A CCB200PS24
200 W 28.0 V 7.1 A 5 V/0.5 A CCB200PS28
200 W 48.0 V 4.2 A 5 V/0.5 A CCB200PS48
200 W 56.0 V 3.6 A 5 V/0.5 A CCB200PS56
0.22
L3
C64
T1
C53
(5.71)
4.55
(115.57)
5.00 ±0.02 (127.0 ±0.5)
3.00 ±0.02 (76.2 ±0.5)
0.22
(5.71)
2.55
(64.77) 0.92
(23.48) 1
2
A
+VE
-VE
0.30
(7.50)
1.49
(37.91)
ø0.14 (3.5)
thru in 4 positions
3
Output Terminals
M4 Screws in
2 positions.
Torque to 8lbs-in
(90 Ncm) max.
Output
Voltage
Control
C
0.80
(20.2)
Mounting holes marked with
must be connected to safety earth.
Pin 2 Pin 1
Pin 10 Pin 9
Detail A
Signals Connector CON4
10 way JST B10B-PHDSS
1.43 ±0.04
(36.32 ±1.0)
0.13
(3.5)
A
A
ø0.14 (3.5)
thru in 4 positions
ø
3.00 ±0.02
(76.2 ±0.51)
2.55
(64.7)
0.22
(5.71)
0.92
(23.4) 0.22
(5.71)
5.00 ±0.02 (127.0 ±0.51)
1.43 ±0.04
(36.32 ±1.0)
0.13
(3.5)
4.55 (115.5)
Pin 4
Pin 3
Pin 2
Pin 1
Detail B
Standby Board O/P
Connector Cons
JST S48-PH-K-S
B
1.49
37.8)
0.80
(20.2)
0.30 (7.5)
Output
Voltage
Control
+VE
-VE
Output
Termi n a l s
M4 Screws in
2 positions.
Torque to
8lbs-in
(90 Ncm) max.
O
C53 under
standby board
0
Standby
Board
(Option -A)
L3
C64
T1
Signals Connector CON 4
1Power Fail (Emitter)
2Power Fail (Collector)
3Inhibit (Cathode)
4Inhibit (Anode)
5N/C
6N/C
7- VE Sense
8- VE Sense
9 +VE Sense
10 +VE Sense
Notes
CCB200PSxx Models
CCB200PSxx-A Models
1. For covered version add suffix -C to model number e.g. CCB200PS12-C 2. Add suffix -A for 5 V standby option, or -AC for standby and cover options
combined.
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 0.88 lb (400 g) approx
Standby Output
(Option -A)
1+5 V
2+5 V
30 V
40 V
Mates with JST PHDR-10VS
housing and JST SPHD-001T-
P0.5 crimp terminals
Mates with JST PHR-4 housing
and JST SPH-002T-P0.5L crimp
terminals
mt \npul Connector CON 1 1 Line 2 Neutra‘ ompm Conneclar Can 2‘ +VE Gun 3, VVE Signa‘s Conneclar coN 4 Power Fad (Emmy) Power Fad (ounecmr) \nmbn (Camude) Inmm (Anode) N/C N/C , VE Sense , VE Sense mmummewme +VE Sense 6 +VE Sense +5v +5v 0v up)»; 0v
AC-DC
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 1.36 lb (618 g) approx
CCB200PSxx-C Models
CCB200PSxx-AC Models
Mechanical Details CCB200
M3 Mounting Holes
in 2 positions
4.72 (120.0)
0.39
(9.85)
0.93
(23.7)
Pin 2 Pin 1
Pin 10 Pin 9
Detail A
Signals Connector CON4
10 way JST B10B-PHDSS
5.50 ±0.02 (139.7 ±0.5)
3.48 ±0.02
(88.5 ±0.5)
1
2
A
-VE
+VE
1.75 (44.4)
1.73
(43.9)
1.03
(26.1)
0.59 (15.0)
Con 4
Con 3
Con 2
Output Terminals
M4 Screws in
2 positions
torque to 8 lbs
(90 cNm) max.
4.72 (120.0)
0.39
(9.85)
1.97
(50.0)
0.7
(19.3)
M3 mounting holes in 4 positions
maximum penetration by screw to be
3.0 mm from bottom face of cover
Output Voltage Control
Con 1
M3 Mounting Holes
in 2 positions
4.72 (120.0)0.39
(9.85)
0.93
(23.7)
Pin 2 Pin 1
Pin 10 Pin 9
Detail A
Signals Connector CON4
10 way JST B10B-PHDSS
5.50 ±0.02 (139.7 ±0.5)
3.48 ±0.02
(88.5 ±0.5)
1
2
A
-VE
+VE
1.75 (44.4)
1.73
(43.9)
1.03
(26.1)
0.59 (15.0)
Con 4
Con 3
Con 2
Output Terminals
M4 Screws in
2 positions
torque to 8 lbs
(90 cNm) max.
4.72 (120.0)
0.39
(9.85)
1.97
(50.0)
0.7
(19.3)
M3 mounting holes in 4 positions
maximum penetration by screw to be
3.0 mm from bottom face of cover
Output Voltage Control
Con 1
B
Standby Output
(Option -A)
1 +5 V
2 +5 V
3 0 V
4 0 V
Output Connector
Con 2, +VE
Con 3, -VE
In put Connector CON 1
1 Line
2 Neutral
Mates with Molex housing
09-50-1031 and Molex
series 5194 crimp terminals.
Signals Connector CON 4
1 Power Fail (Emitter)
2 Power Fail (Collector)
3 Inhibit (Cathode)
4 Inhibit (Anode)
5 N/C
6 N/C
7 - VE Sense
8 - VE Sense
9 +VE Sense
10 +VE Sense
Mates with JST PHDR-
10VS housing and JST
SPHD-001T-P0.5 crimp
terminals
Mates with JST PHR-4
housing and JST
SPH-002T-P0.5L crimp
terminals
CCBZ5O moans 6‘9 a VM w “4%. y \ g my] 4 Outpm Cannecmr can 3 Inpm Cunnecmv cow 4 av Standby Return ‘ NE ‘ Lme 5v Standby | 2 \ 'VE | 2 Neutva‘ 5v Standby Return 3 Eam‘ s v Standby 5v Standby Return 5 v Standby Power Fad tcduecmn Power Fad (Emmen Remote 0n / Off (oatnbda) Remote 0n (0" (Andde) 3
AC-DC
CCB250
Models and Ratings
Output Connector CON 3
1 +VE
2 -VE
Mechanical Details
Notes
In put Connector CON 4
1 Line
2 Neutral
3 Earth
Mates with Molex housing
09-50-1051 and Molex series
5194 crimp terminals.
1. Peak duration is 500ms max, average power must not exceed 250 W.
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight 1.7 lb (780 g) approx
Output Power Output Voltage V1 Output Current V1 Standby Supply V2 Model Number
Nominal Peak(1) Nominal Peak(1)
250 W 300 W 12.0 V 20.8 A 25.00 A 5.0 V/0.5 A CCB250PS12
250 W 300 W 15.0 V 16.7 A 20.00 A 5.0 V/0.5 A CCB250PS15
250 W 300 W 24.0 V 10.4 A 12.50 A 5.0 V/0.5 A CCB250PS24
250 W 300 W 28.0 V 8.9 A 10.70 A 5.0 V/0.5 A CCB250PS28
250 W 300 W 36.0 V 6.9 A 8.30 A 5.0 V/0.5 A CCB250PS36
250 W 300 W 48.0 V 5.2 A 6.25 A 5.0 V/0.5 A CCB250PS48
0.24
(6.1)
1.98
(50.4)
2.60
(66.3)
Output
Voltage
Adjustment
CON 3
-VE
+VE
Output Terminals
M4 Screws in
2 positions
torque to 8 lbs-in
(90 cNm) max
*Signal Connector
CON 1 10-way
JST-BI0B-PHDSS
Mating Half - p/n
JST PHDR-10VS,
Contact- 26-22 AWG
p/n JST SPHD-001T-P0.5
Pin10
Pin 2
Pin 9
Pin 1
38.1
(1.5)
5.73 (145.42)0.14
(3.5)
3.73
(94.6)
0.74
(19.0)
ø 3.5
through
4 places
6.00 (152.4)
L2
C12
C21
Output
connectors
allow
connections
from either
top or side
Signal Connector*
101.6
(4.0)
0.14
(3.5)
L
N
E
CON 4
Mounting holes married with
must be connected to safety earth.
Signals Connector CON 1
1 5 V Standby Return
2 5 V Standby
3 5 V Standby Return
4 5 V Standby
5 5 V Standby Return
6 5 V Standby
7 Power Fail (Collector)
8 Power Fail (Emitter)
9 Remote On / Off (Cathode)
10 Remote On / Off (Anode)
{Z ncomme 0pm \so ale uanssmn nurma y 0 w on \s goo see 9 Prowdes 5 5m: warmng 0! loss o: uu‘put nom AC Vaflure ‘ \ M ‘ N \ uoo umo mated lranswstuv, nurmaHy of! when AC 3 good
AC-DC
Signals - CCB250
Signals - CCB200
Power Fail Inhibit (High) Inhibit (Low)
200
150
50
100
250
80 85 275
Input Voltage (VAC)
Peak Power Availability
Output Power (W)
300
90 264
200
150
50
100
250
-20 -10 0 50
Ambient Temperature (°C)
Output Power (W)
300
10 40
0
60 70
2
Peak Power Availability
Signals Notes & Conditions
Power Fail Uncommitted opto isolated transistor, normally off when AC is good
Provides ≥ 5 ms (typically 20-30 ms) warning of loss of output from AC failure
Remote On/Off (Inhibit/Enable) Uncommitted isolated optocoupler diode, powered diode inhibits the supply
Standby Supply V2 Isolated 5 V/0.5 A supply, always present when AC supplied.
Inhibit Hi
Pin 10 CON 1
POWER SUPPLY
1K
Signal Connector
Inhibit Lo
Pin 9 CON 1
5 V Standby
2, 4 & 6 CON 1
Logic GND Pin
1, 3 & 5 CON 1
5 mA 8 V Max
P
8 V Max
8 V Max
Inhibit Hi
Pin 10
POWER SUPPLY
1K
Signal Connector
Inhibit Lo
Pin 9 CH 1
5 V Standby
Pin 2, 4 & 6
CON 1
Logic GND
Pin 1, 3 & 5
CON 1
5 mA
P
CON 1
S
10 April 18
Input Voltage & Temperature Derating - CCB250
CCB
Mechanical Details
Power Fail Inhibit (High) Inhibit (Low)
Pin 2 CON 4
Power Fail
Collector
Power Fail
Emitter
Pin 1 CON 4
POWER SUPPLY
Transistor On: Input & Output Not OK
Transistor Off: Input & Output OK
Signal Connector
8V Max 3 mA
Inhibit Hi
Pin 4 CON 4
POWER SUPPLY
Signal Connector
Inhibit Lo
Pin 3 CON 4
5 mA 8 V Max
5 V
5 V
VI RTN
Pin 7 CON 4
V
8 V Max
8 V Max
Inhibit Hi
Pin 4
POWER SUPPLY
1K
Signal Connector
Inhibit Lo
Pin 3 CON 4
5 mA
CON 4
S
5 V
V
VI RTN
Pin 7 CON 4
Signals Notes & Conditions
Power Fail Uncomitted opto isolated transistor, normally off when AC is good (see fig.5)
Provides 5 - 15ms warning of loss of output from AC failure
Remote On/Off (Inhibit/Enable) Uncommited isolated optocoupler diode, powered diode inhibits the supply (see fig.6 & 7)
5 V Standby (Optional -A) 5 V/0.5 A Supply, always present when AC applied
Input Voltage & Temperature Derating - CCB200
180
160
120
140
200
80 85
Input Voltage (VAC)
Output Power (W)
220
90 264
300
5 Seconds Maximum
-20 0+85
+50
200
Ambient Temperature (ºC)
Output Power (Watts)
0
193
182
150
144.75
136.5
100
+70
Open Frame Convection
Standby Open Frame (-A)
Covered Convection (-C)
Standby Covered
Convection (-AC)

Products related to this Datasheet

AC/DC CONVERTER 48V 202W
AC/DC CONVERTER 48V 250W
AC/DC CONVERTER 28V 199W
AC/DC CONVERTER 36V 248W
AC/DC CONVERTER 12V 200W
AC/DC CONVERTER 15V 200W
AC/DC CONVERTER 24V 250W
AC/DC CONVERTER 24V 199W
AC/DC CONVERTER 15V 251W
AC/DC CONVERTER 12V 250W
AC/DC CONVERTER 28V 249W