Pliers Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
matched for every kind you do; designed and b exceptional quality stand tradition that dates back For Professionals... Since 1857”"
Klein Pliers
Klein specializes in the making
of the world's finest pliers…
pliers that professionals trust
completely. Klein pliers feel right
and work right. They are job-
matched for every kind of work
you do; designed and built to
exceptional quality standards in a
tradition that dates back to 1857.
mag:
Introduction – Pliers
Klein Quality
Klein pliers are made of the finest U.S. steel alloy. They are forged, precision
machined, hardened, and carefully tempered for maximum strength. Klein pliers
provide exceptional performance and durability.
All pliers mating surfaces and dimensions are precision machined for faultless
performance. Pliers halves are precision machined and hot riveted for uniformly
smooth opening and closing action. Cutting knives are manufactured for long-lasting
edges and perfect alignment.
The cutting knives on all Klein pliers are designed to meet according to the way each
is used. Side-cutting and long-nose pliers with side cutters have knives that meet at
the hinge first and then meet at least one-half of the knife length. Diagonal-cutting
pliers meet at the tip first and then meet at least one-half of the knife length.
These precise knife-closing designs increase knife life and
facilitate resharpening.
Klein pliers are individually adjusted to meet performance standards far exceeding
application requirements – ensuring that nothing less than outstanding quality ever
carries the Klein name.
Pliers Catalog Number Prefixes/Suffixes
"D" (Prefix) – Indicates the pliers have plastic-dipped handles. Plastic-dipped handles
are for comfort, NOT for protection against electrical shock.
"HD" (Prefix) – Indicates the pliers have heavy-duty plastic-dipped handles.
Heavy-duty plastic-dipped handles provide an extra level of user comfort and are
NOT for protection against electrical shock.
"
J"
(Prefix)
– Indicates the pliers have Journeyman™ handles. State-of-the-art dual
material molding that allows for a softer, more comfortable grip on the outer sur-
face and a harder, more durable grip on the inner surface and handle ends.
"C" (Suffix) – Indicates the pliers have a coil spring in the handles for
self-opening action.
A professional knows all the rules about using pliers, but a review of the following
points may help you recall any you may have forgotten.
1. Never use pliers to do another tool's job. Pliers should not be used as a
hammer or pry tool or a wrench. Using pliers instead of the proper tools risks
damaging the work, damaging yourself, and losing time.
2. Never push pliers beyond their capacity. Bending stiff wire with light pliers or the
tip of needle-nose pliers can spring them or break them. Use a stronger, blunt-nose
pliers. When you need greater leverage, use pliers with greater leverage. Don't extend
the length of the pliers handles. Bolts should be cut with a bolt cutter, and large cable
with a cable cutter.
3. Never expose pliers to excessive heat. Direct flame on metal can ruin the tool.
Cutting pliers are especially vulnerable to high, direct heat.
4. Never cut hardened wire with ordinary pliers. Pliers should not be used for
cutting hardened wire unless they are specifically recommended for this use.
5. Never rock pliers from side to side when cutting wire…and never bend the wire
back and forth against the cutting knives. Either practice can dull or nick the cutting
edges. Cut wire at a right angle only. If it won't cut readily, the knives may need
sharpening, or you may need pliers with greater leverage.
6. Never cut any wire or metal unless your eyes are protected. Goggles or other
protective devices are an absolute must. Don't take shortcuts. Operate safely...the
professional way.
7. Never cut any wire or metal unless your fellow workers' eyes are also
protected. The wire that doesn't get you may get someone else. Think about the
"other guy" as well as yourself.
8. Never depend on plastic-dipped handles to insulate you from electricity.
Plastic-dipped and Journeyman
TM
handles are intended for comfort and a firmer grip
only. They are not intended for protection against electric shock. Never use any pliers
or cutting tools on live electrical circuits. Only use insulated tools that are marked with
the official inter national 1000-volt rating symbol if there is any chance that the tool will
make contact with an energized source.
Using Pliers
Pliers Cutting Edges
Knife-edge descriptions refer to the angle of the outside cutting edges of the knives when fully closed.
Semi-Flush Cutting Edges
Closely cuts medium wire. Found on
select Klein diagonal cutting pliers.
Standard Cutting Edges
Cuts hard wire. Found on all Klein
side cutters, long nose, and on most
diagonal-cutting pliers.
Full-Flush Cutting Edges
Close, flat cutting of soft wire only.
Found on select diagonal-cutting pliers.
Pliers
See page 310 for additional information on warnings.
6
www.kleintools.com
FORGED STEEL 'Handlnrm" handle: Fraulslnna hardunad pllav held KT“ MEAvvrnun cumuc me man Plnsllc=dlp pad hlnfllust 1 and e u? \demmcanon Unlquu lllndle lumpellnn Hnlarlvuled Inlnl lnduellon ham It
Introduction – Pliers
Pliers Dimensions
All Klein pliers are listed with necessary dimensions in both inches and millimeters.
The following drawings of six basic types of pliers are keyed by letter to the dimensions
given for each pliers listed. All dimensions are subject to commercial tolerances.
Pliers dimensions shown are accurate within accepted commercial tolerances, which allow slight variations that normally result from forging and grinding operations.
A Overall Length
B – Jaw Length
C – Jaw Width
D – Jaw Thickness
E Knife Length
F – Point Thickness
2. D iago n al- C utting Pliers
D
C
B
A
A
A
A
D
E
3. E n d- C uttin g Pl iers
C
B
5.
D
F
C
B
6.
D
F
B
C
E
1.
D
C
BE
A
2. D iago nal- C utting Pliers
D
C
B
A
A
A
3. E n d- C uttin g Pl iers
4. Lo ng-N ose Pliers
D
F
C
E
B
5. Flat-N o se an d D u ck -B ill Pliers
D
F
C
B
6. Curved -N ose Pliers
E
A
A
D
E
3
.
C
B
6. Curved -N ose Pliers
D
F
B
C
tting Pliers
A
l- Cu ttin g Pl iers
A
4.
D
F
C
E
B
5. Flat-N o se an d D u ck -B ill Pliers
1. Sid e- Cu ttin g Pl iers
D
C
BE
A
2
.
D
C
B
A
A
A
3. E n d- C uttin g Pl iers
4. Lo ng-N ose Pliers
D
F
C
E
B
5. Flat-N o se an d D u ck -B ill Pliers
D
F
C
B
6. Curved -N ose Pliers
E
Side-Cutting Pliers
Diagonal-Cutting Pliers
End Cutting Pliers
Long-Nose Pliers
Flat-Nose and Duck-Bill Pliers
Curved-Nose Pliers
Unique handle tempering
helps absorb the "snap"
when cutting wire
Plastic-dipped handles†
for comfort and ease of
identification
Precision-
hardened plier head
for on-the-job toughness
Sure-gripping
cross-hatched
knurled jaws
JourneymanTM pliers available. State-of-the-art, dual-material handles
provide a better grip without sacrificing tool strength or durability
Hot-riveted joint
ensures smooth action
and no handle wobble
Induction hardened
cutting knives
for long life
FORGED STEEL
from Klein's US-made,
proprietary blend
" Handform" handles for
full gripping and
cutting power
Side-Cutting Pliers
Cuts ACSR, screws, nails, and most hardened wire
pliers available.
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
7
fi®a§1
High-Leverage Side-Cutting
Pliers - Heavy-Duty Cutting
Additional Features:
Cuts ACSR, screws, nails and most hardened wire
High-leverage design. Rivet is closer to the cutting edge for
46% greater cutting and gripping power than other pliers designs
Streamlined design
Features combination polished and black-oxide finish
Cat. No. D2000-9NEGLW feature glow in the dark grips
to easily locate your tool in dark or low lit areas
D2000-9NE
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
D2000-7 New England 7-7/8" (200.0 mm) 1-9/32" (32.5 mm) 1-1/32" (26.2 mm) 1/2" (12.7 mm) 3/4" (19.1 mm) Plastic-Dipped Royal Blue 10.6 oz. (299 g)
D2000-8 New England 8-11/16" (220.7 mm) 1-7/16" (36.5 mm) 1-7/64" (28.2 mm) 5/8" (15.9 mm) 3/4" (19.1 mm) Plastic-Dipped Royal Blue 13.6 oz. (386 g)
D2000-9NE New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Royal Blue 1.1 lbs. (0.50 kg)
D20009NEGLW New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Glow 1.1 lbs. (0.50 kg)
HD2000-9NE New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Heavy-Duty,
Oversized,
Plastic-Dipped Light Red 1.2 lbs. (0.54 kg)
JourneymanTM 2000 Series – Dual-material handles
J20008 New England
Tapered 8-13/16" (223.8 mm) 1-7/16" (36.5 mm) 1-7/64" (28.2 mm) 5/8" (15.9 mm) 3/4" (19.1 mm) Journeyman Light Blue/Black 14.9 oz. (422 g)
J2000-9NE New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Light Blue/Black 1.1 lbs. (0.50 kg)
Refer to the insulated section for insulated pliers.
D213-9NE
High-Leverage Side-Cutting Pliers
Additional Features:
High-leverage design. Rivet is closer to the cutting edge for 46%
greater cutting and gripping power than other pliers designs
Streamlined design
D213-9NETT has split tether ring for use with tether device
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
213-9NE New England 9-1/4" (235.0 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plain 1.1 lbs. (0.50 kg)
D213-9 Square 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Dark Blue 1.1 lbs. (0.50 kg)
D213-8NE New England 8-11/16" (220.7 mm) 1-7/16" (36.5 mm) 1-3/16" (30.2 mm) 5/8" (15.9 mm) 23/32" (18.3 mm) Plastic-Dipped Dark Blue 14.4 oz. (408 g)
D213-9NE New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic Dipped Dark Blue 1.1 lbs. (0.50 kg)
D213-9NETT New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic Dipped Dark Blue 1.1 lbs. (0.50 kg)
HD213-9NE New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Heavy-Duty,
Oversized,
Plastic-Dipped Light Red 1.2 lbs. (0.54 kg)
JourneymanTM Series – Dual-material handles
J2138NE New England 8-13/16" (223.8 mm) 1-7/16" (36.5 mm) 1-3/16" (30.2 mm) 5/8" (15.9 mm) 23/32" (18.3 mm) Journeyman Dark Blue/Black 15.5 oz. (439 g)
J213-9NE New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Dark Blue/Black 1.1 lbs. (0.50 kg)
Refer to the insulated section for insulated pliers.
D213-9
NEW!
NEW!
Side-Cutting Pliers
D2000-9NEGLW
Glow in the Dark Grips
Pliers
See page 310 for additional information on warnings.
8
www.kleintools.com
AWE;
J213-9NECRN
High-Leverage Side-Cutting Pliers - Lineman's Bolt-Thread Holding
Additional Features:
Hinge opening holds and cleans 5/8" pole line and hardware bolts or threaded rods
High-leverage design. Rivet is closer to the cutting edge for 46%
greater cutting and gripping power than other pliers designs
Streamlined design
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
D213-9NETH New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Dark Blue 1.1 lbs. (0.50 kg)
HD213-9NETH New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Heavy-Duty,
Oversized,
Plastic-Dipped Light Red 1.2 lbs. (0.54 kg)
2000 Series* – Heavy-duty cutting knives
D2000-9NETH New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Royal Blue 1.2 lbs. (0.54 kg)
*Cuts ACSR, screws, nails, and most hardened wire. Features combination polished and black-oxide finish.
High-Leverage Side-Cutting Pliers -
Connector Crimping
Additional Features:
Crimping die behind hinge for superior leverage crimping non-
insulated connectors, lugs and terminals
Cat. No. J213-9NECRN cleanly strips 10 and 12 solid AWG
wire and 12 and 14 stranded wire
High-leverage design. Rivet is closer to the cutting edge for
46% greater cutting and gripping power than other pliers
designs
Streamlined design
D213-9NECR
10 – 12 AWG
12 – 14 AWG
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
D213-9NE-CR New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Yellow 1.0 lbs. (0.45 kg)
JourneymanTM Series – Dual-material handles
J213-9NECR New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Yellow/Black 1.1 lbs. (0.50 kg)
J2139NECRN New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Yellow/Black 1.1 lbs. (0.50 kg)
2000 Series* – Heavy-duty cutting knives
D2000-9NECR New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Royal Blue 1.1 lbs. (0.50 kg)
JourneymanTM 2000 Series* – Dual-material handles
J2000-9NECR New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Light Blue/Black 1.1 lbs. (0.50 kg)
*Cuts ACSR, screws, nails, and most hardened wire. Features combination polished and black-oxide finish. Refer to the insulated section for insulated pliers.
D213-9NETH
High-Leverage Side-Cutting Pliers - Fish Tape Pulling
Additional Features:
Easily pulls 1/8" or 1/4" flat steel fish tape without damaging the tape
High-leverage design. Rivet is closer to the cutting edge for 46%
greater cutting and gripping power than other pliers designs
Streamlined design
Cat. No. J2000-9NECRTP crimps non-insulated connectors, lugs, and terminals
D213-9NETP
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
D213-9NETP New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Dark Blue 1.1 lbs. (0.50 kg)
JourneymanTM Series – Dual-material handles
J213-9NETP New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Dark Blue/Black 1.1 lbs. (0.50 kg)
2000 Series* – Heavy-duty cutting knives
D2000-9NETP New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Royal Blue 1.1 lbs. (0.50 kg)
JourneymanTM 2000 Series* – Dual-material handles
J2000-9NETP New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Light Blue/Black 1.1 lbs. (0.50 kg)
J2000-9NECRTP New England 9-1/2" (241.3 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Journeyman Blue/Black 1.1 lbs. (0.50 kg)
*Cuts ACSR, screws, nails, and most hardened wire. Features combination polished and black-oxide finish.
Side-Cutting Pliers
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
9
fi®a§1
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
201-7CST Square 9-1/8" (231.8 mm) 1-9/32" (32.5 mm) 1-5/32" (29.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) Plain 10.4 oz. (295 g)
D201-7CST Square 9-1/4" (235.0 mm) 1-9/32" (32.5 mm) 1-5/32" (29.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) Plastic Blue 12.0 oz. (340 g)
D201-7CSTT Square 9" (228.6 mm) 1-1/2" (38.1 mm) 1-1/4" (31.8 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) Plastic Blue 10.9 oz (308 g)
213-9ST Square 9-1/4" (235.0 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plain 1.0 lbs. (0.45 kg)
D213-9ST Square 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic Blue 1.1 lbs. (0.50 kg)
D213-9STT Square 9-3/8" (238.1 mm) 2" (50.8 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic Blue 1.1 lbs. (0.50 kg)
2000 Series* – Heavy-duty cutting knives
D2000-7CST Square 9-1/4" (235.0 mm) 1-9/32" (32.5 mm) 1-5/32" (29.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) Plastic Blue 11.2 oz. (318 g)
D2000-9ST Square 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-1/4" (31.8 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic Blue 1.1 lbs. (0.50 kg)
*Cuts ACSR, screws, nails, and most hardened wire. Features combination polished and black-oxide finish.
D213-9ST
Side-Cutting Pliers
Additional Features:
Streamlined design
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
Streamlined Design
D201-7NE New England 7-7/16" (188.9 mm) 1-9/32" (32.5 mm) 1-1/16" (27.0 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) Plastic-Dipped Dark Blue 8.8 oz. (249 g)
D201-8NE New England 8-11/16" (220.7 mm) 1-7/16" (36.5 mm) 1-3/16" (30.2 mm) 5/8" (15.9 mm) 23/32" (18.3 mm) Plastic-Dipped Dark Blue 14.7 oz. (417 g)
D201-9NE New England 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-5/16" (33.3 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Dark Blue 1.1 lbs. (0.50 kg)
Square Nose
D201-8 Square 8-11/16" (220.7 mm) 1-7/16" (36.5 mm) 1-7/32" (31.0 mm) 5/8" (15.9 mm) 23/32" (18.3 mm) Plastic-Dipped Dark Blue 14.9 oz. (422 g)
D201-9 Square 9-3/8" (238.1 mm) 1-19/32" (40.5 mm) 1-5/16" (33.3 mm) 5/8" (15.9 mm) 25/32" (19.8 mm) Plastic-Dipped Dark Blue 1.1 lbs. (0.50 kg)
D201-9NE
High-Leverage Universal Combination Pliers
Additional Features:
Crimping die behind hinge for superior leverage crimping non-insulated
connectors, lugs and terminals
High-leverage design. Rivet is closer to the cutting edge for 46% greater
cutting and gripping power than other pliers designs
Toothed pipe-grip for greater gripping power
12098
Cat. No. Nose Type Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
12098 Universal 8-5/8" (219.1 mm) 1-25/32" (45.2 mm) 1-1/32" (26.2 mm) 17/32" (13.5 mm) 3/4" (19.1 mm) Plastic-Dipped Dark Blue 11.5 oz. (327 g)
JourneymanTM Series – Dual-material handles
J12098 Universal 8-3/4" (222.3 mm) 1-25/32" (45.2 mm) 1-1/32" (26.2 mm) 17/32" (13.5 mm) 3/4" (19.1 mm) Journeyman Dark Blue/Black 13.1 oz. (371 g)
Refer to the insulated section for insulated pliers.
D
2
1
3
-
9
S
T
D201-7CST
Ironworker's Work Pliers
Additional Features:
Twists and cuts soft annealed rebar tie wire
Cat. Nos. 213-9ST, D213-9ST and D20009ST
feature high-leverage design. Rivet is closer to
the cutting edge for 46% greater cutting and
gripping power than other pliers designs
Hook bend handle
Spring-loaded action for self-opening
Cat. Nos. 213-9ST, D213-9ST and D2000-9ST
feature heavy-duty knurled jaws
D201-7CSTT and D213-9STT has split tether
ring for use with tether device
NEW!
NEW!
NEW!
Side-Cutting Pliers
Pliers
See page 310 for additional information on warnings.
10
www.kleintools.com
FORGED STEEL iiivv-nun’wmua M’ v H m Flafllurdlppad handluf Hol—rivllld iuinl IMHfliDfl-hlfl‘fllfld Shun lam MADE IN E HEW! AW;
D2000-28GLW
Glow in the Dark Grips
D2000-28
D228-8TT
High-Leverage Diagonal-Cutting Pliers
Additional Features:
High-leverage design. Rivet is closer to the cutting edge for 36%
greater cutting power than other pliers design
Cat. No. D2000-28GLW and D248-8GLW feature glow in the dark grips
to easily locate your tool in dark or low lit areas
D228-8TT has split tether ring for use with tether device
NEW!
NEW!
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D228-7 7-1/8" (181.0 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic Dipped Red 8.6 oz. (244 g)
D228-8 8-1/16" (204.8 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic Dipped Red 9.6 oz. (272 g)
D228-8TT 8" (203.2 mm) 1" (25.4 mm) 1-1/4" (31.8 mm) 1/2" (12.7 mm) Standard Plastic Dipped Red 10.9 oz. (309 g)
JourneymanTM Series – Dual-material handles
J228-8 8-1/8" (206.4 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Journeyman Red/Black 10.7 oz. (303 g)
2000 Series* – Heavy-duty cutting knives
D2000-28 8-1/16" (204.8 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic Dipped Royal Blue 9.6 oz. (272 g)
D200028GLW 8-1/16" (204.8 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic Dipped Glow 9.6 oz. (272 g)
JourneymanTM 2000 Series* – Dual-material handles
J2000-28 8-1/8" (206.4 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Journeyman Light Blue/Black 10.7 oz. (303 g)
*Cuts ACSR, screws, nails, and most hardened wire. Features combination polished and black-oxide finish. Refer to the insulated section for insulated pliers.
JourneymanTM pliers available. State-of-the-art,
dual-material handles provide a better grip
without sacrificing tool strength or durability
Diagonal-Cutting Pliers
Plastic-dipped handles†
for comfort and ease of identification
Hot-riveted joint ensures smooth action
and no handle wobble
Induction-hardened
cutting knives for long life
Short jaws and beveled
cutting edges permit
close cutting of wire
FORGED STEEL
from Klein's US-made,
proprietary blend
Cuts ACSR, screws, nails, and most hardened wire
pliers available.
Cuts ACSR, screws, nails, and most hardened wire
pliers available.
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
11
g®agg
High-Leverage Diagonal-Cutting Pliers - Angled Head
Additional Features:
Angled head design for easy work in confined spaces
High-leverage design. Rivet is closer to the cutting edge for
36% greater cutting and gripping power than other plier designs
Cat. No. D248-8GLW feature glow in the dark grips to
easily locate your tool in dark or low lit areas
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D248-8 8-1/16" (204.8 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Red 9.6 oz. (272 g)
D248-8-GLW 8-1/16" (204.8 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Glow 9.6 oz. (272 g)
D238-8 8-1/16" (204.8 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Semi-Flush** Plastic-Dipped Red 9.4 oz. (266 g)
JourneymanTM Series – Dual-material handles
J248-8 8-1/8" (206.4 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Journeyman Red/Black 9.8 oz. (278 g)
2000 Series* – Heavy-duty cutting knives
D2000-48 8" (203.2 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic Dipped Blue 9.6 oz. (272 g)
D2000-49 9" (228.6 mm) 13/16" (20.6 mm) 1-1/4" (31.8 mm) 7/16" (11.1 mm) Standard Plastic Dipped Blue 10.3 oz. (292 g)
JourneymanTM 2000 Series* – Dual-material handles
J2000-48 8-1/8" (206.4 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Journeyman Light Blue/Black 9.8 oz. (278 g)
*Cuts ACSR, screws, nails, and most hardened wire. Features combination polished and black-oxide finish. Refer to the insulated section for insulated pliers.
**Semi-flush cutting knives cut Cherry Burrel rivets. For use on non-ferrous wire only.
D2000-49
High-Leverage Diagonal-Cutting Pliers - Stripping Holes
Additional Features:
Cleanly strips 12 and 14 solid AWG wire
High-leverage design. Rivet is closer to the cutting edge for
36% greater cutting power than other pliers designs
12 – 14 AWG
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D243-8 8-1/16" (204.8 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Red 9.6 oz. (272 g)
D243-8
NEW!
NEW!
Angled
Head
Profile
Angled Head Profile
Glow in the Dark Grips D248-8GLW
High-Leverage Diagonal-Cutting Pliers - Ironworker's
Additional Features:
Angled head design for easy working in confined spaces
Hooked handle for improved grip
High-leverage design. Rivet is closer to the cutting edge for
36% greater cutting power than other pliers designs
Cat. No. D248-9STT has split tether ring for use with tether device
D248-9STT
NEW!
NEW!
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D248-9ST 9-3/16" (233.4 mm) 13/16" (20.6 mm) 1-3/16" (30.2 mm) 7/16" (11.1 mm) Standard Plastic Dipped Red 10.9 oz. (309 g)
D248-9STT 9" (228.6 mm) 1" (25.4 mm) 1-1/4" (31.8 mm) 1/2" (12.7 mm) Standard Plastic Dipped Red 10.9 oz. (309 g)
Diagonal-Cutting Pliers
Pliers
See page 310 for additional information on warnings.
12
www.kleintools.com
A®a¥~é§
Standard Diagonal-Cutting Pliers - Tapered Nose
Additional Features:
Tapered nose for easy working in confined areas and close tip cutting
Spring-loaded action for self-opening (Cat. No. D245-5C)
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D202-6 6-1/8" (155.6 mm) 13/16" (20.6 mm) 11/16" (17.5 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Red 4.6 oz. (130 g)
D202-6C 6-1/8" (155.6 mm) 13/16" (20.6 mm) 11/16" (17.5 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Red 5.0 oz. (142 g)
D245-5 5-1/16" (128.6 mm) 11/16" (17.5 mm) 9/16" (14.3 mm) 3/8" (9.5 mm) Standard Plastic-Dipped Red 3.2 oz. (91 g)
D245-5C 5-1/16" (128.58 mm) 11/16" (17.46 mm) 9/16" (14.28 mm) 3/8" (9.52 mm) Standard Plastic-Dipped Red 0.20 lbs. (0.09 kg)
D245-5
Standard Diagonal-Cutting Pliers - Semi-Flush Cutting
Additional Features:
Trims plastic or printed circuit boards
Spring-loaded for self-opening action
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D210-6C 6-1/8" (155.6 mm) 13/16" (20.6 mm) 11/16" (17.5 mm) 7/16" (11.1 mm) Semi-Flush Plastic-Dipped Red 4.6 oz. (130 g)
D210-6C
Standard Diagonal-Cutting Pliers - Stripping Hole
Additional Features:
Cleanly strips 16 AWG (1.0 mm) solid wire
Tapered nose for easy working in confined areas
D240-6
16 AWG
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D240-6 6-1/8" (155.6 mm) 13/16" (20.6 mm) 11/16" (17.5 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Red 4.8 oz. (136 g)
Heavy-Duty Diagonal-Cutting Pliers - Tapered Nose
Additional Features:
Heavier design for all-purpose use
Tapered nose for easy working in confined areas
D220-7
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D220-7 7-11/16" (195.3 mm) 1" (25.4 mm) 31/32" (24.6 mm) 1/2" (12.7 mm) Standard Plastic-Dipped Red 8.6 oz. (244 g)
D252-6 6-1/8" (155.6 mm) 13/16" (20.6 mm) 3/4" (19.1 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Red 6.1 oz. (173 g)
Bell System Type "W" Notches – Slit insulation cleanly
D252-6SW 6-1/8" (155.6 mm) 13/16" (20.6 mm) 3/4" (19.1 mm) 7/16" (11.1 mm) Standard Plastic-Dipped Red 5.3 oz. (150 g)
D252-6
Diagonal-Cutting Pliers
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
13
$®¢$
D259-4C D209-5CD295-4C
Lightweight Flush Cutter
Shears wire up to 18 AWG producing a flat, flush cut
Shear cutting greatly reduces cutting effort and minimizes fly-off
Cushioned grips and steel return spring for increased comfort during repetitive cutting
Ultra slim profile increases access in confined areas
Heat treated for increased durability
Cat. No. Overall Length Cutting Knives Handle Finish Handle Color Weight
D275-5 5" (127.0 mm) Flush Plastic Red 1.8 oz. (51 g)
D275-5
D244-5C
Midget Diagonal-Cutting Pliers
Additional Features:
Sharp pointed nose for precise tip cutting
Tapered nose for easy working in confined areas and close tip cutting
(Cat No. D295-4C, D257-4 & D257-4C)
Spring loaded for self-opening action (Not available on Cat. No. D257-4)
Narrow jaw and hinge for delicate work in tight areas (Cat. No. D259-4C & D2445C)
Miniature jaw for close-quarter work with maximum visibility (Cat. No. D295-4C)
D257-4C
Cat. No. Nose
Type
Jaw
Type
Overall
Length
Jaw
Length
Jaw
Width
Jaw
Thickness
Cutting
Knives
Handle
Finish
Handle
Color
Weight
D209-4C Pointed Standard 4-1/4" (108.0 mm) 1/2" (12.7 mm) 7/16" (11.1 mm) 1/4" (6.4 mm) Semi-Flush Plastic-Dipped Royal Blue 2.1 oz. (60 g)
D209-5C Pointed Standard 5-1/16" (128.6 mm) 11/16" (17.5 mm) 9/16" (14.3 mm) 3/8" (9.5 mm) Semi-Flush Plastic-Dipped Royal Blue 3.0 oz. (85 g)
D244-5C Pointed Narrow 5-1/16" (128.6 mm) 11/16" (17.5 mm) 1/2" (12.7 mm) 5/16" (7.9 mm) Flush Plastic-Dipped Royal Blue 2.9 oz. (82 g)
D257-4 Tapered Standard 4-1/4" (108.0 mm) 1/2" (12.7 mm) 7/16" (11.1 mm) 1/4" (6.4 mm) Semi-Flush Plastic-Dipped Royal Blue 1.9 oz. (54 g)
D257-4C Tapered Standard 4-1/4" (108.0 mm) 1/2" (12.7 mm) 7/16" (11.1 mm) 1/4" (6.4 mm) Semi-Flush Plastic-Dipped Royal Blue 1.9 oz. (54 g)
D259-4C Pointed Extra Narrow 4-1/4" (108.0 mm) 1/2" (12.7 mm) 13/32" (10.3 mm) 1/4" (6.4 mm) Flush Plastic-Dipped Royal Blue 1.9 oz. (54 g)
D295-4C Tapered Mini 4-1/4" (108.0 mm) 1/2" (12.7 mm) 3/8" (9.5 mm) 1/4" (6.4 mm) Flush Plastic-Dipped Royal Blue 1.8 oz. (51 g)
Midget Diagonal-Cutting Pliers - Nickel Ribbon Wire Cutters
Additional Features:
Designed to cut nickel ribbon wire
Nose tip is only 1/32" (0.8 mm) for precise work in confined areas
Cutting knife tip is 3/16" (5 mm) long for precise cutting
Spring-loaded action for self-opening
D230-4C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D230-4C 4-1/4" (108.0 mm) 1/2" (12.7 mm) 7/16" (11.1 mm) 1/4" (6.4 mm) Semi-Flush Plastic-Dipped Royal Blue 1.9 oz. (54 g)
Diagonal-Cutting Electronics Pliers
Pliers
See page 310 for additional information on warnings.
14
www.kleintools.com
Hal-rivaled iuinl FORGED STEEL lelmdlppnfl hlndlerf MADE m M’ per mm m SHEmr'hEr ‘p PPM mm D a ‘9 up .3“ J U UJLJLE LELLJ . AW;
J207-8CR
All-Purpose Pliers
Additional Features:
Cat. No. J206-8C strips 8-16 AWG solid and 10-18 AWG stranded wire
Cat. No. J207-8CR strips 10-18 AWG solid and 12-20 AWG stranded wire
and crimps non-insulated connectors, lugs and terminals
Induction-hardened cutting knives for increased wire cutting performance,
including hard wire
Long nose for grabbing and looping wire
6-32 and 8-32 screw shearing
J206-8C
8-16 AWG
10-18 AWG
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Point Thickness Handle Finish Handle Color Weight
J206-8C 8-5/8" (219.1 mm) 2-3/16" (55.6 mm) 1" (25.4 mm) 1/2" (12.7 mm) 1/2" (12.7 mm) 1/8" (3.2 mm) Journeyman Yellow/Black 9.6 oz. (272 g)
J207-8CR 8-5/8" (219.1 mm) 2-3/16" (55.6 mm) 1" (25.4 mm) 1/2" (12.7 mm) 1/2" (12.7 mm) 1/8" (3.2 mm) Journeyman Yellow/Black 9.6 oz. (272 g)
10 – 18 AWG
12 – 20 AWG
Long-Nose Pliers
JourneymanTM pliers available. State-of-the-art,
dual-material handles provide a better grip
without sacrificing tool strength or durability
Hot-riveted joint
ensures smooth action
and no handle wobble
Plastic-dipped handles†
for comfort and ease of identification
Slim head design
for working in
confined areas.
FORGED STEEL
from Klein's US-made,
proprietary blend
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
15
J fi®a§1
D203-6C
Heavy-Duty Long-Nose Pliers - Side-Cutting
Additional Features:
Induction-hardened cutting knives for long life
Heavier design for greater cutting power
Extended handles provide added reach and greater leverage
Cat. No. D203-8GLW features glow in the dark grips to
easily locate your tool in dark or low lit areas
12 AWG
D203-8NCR
D203-8GLW
Glow in the Dark Pliers
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Point Thickness Handle Finish Handle Color Weight
D203-8 8-7/16" (214.3 mm) 2-5/16" (58.7 mm) 1" (25.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) 1/8" (3.2 mm) Plastic-Dipped Yellow 9.6 oz. (272 g)
D203-8-GLW 8-7/16" (214.3 mm) 2-5/16" (58.7 mm) 1" (25.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) 1/8" (3.2 mm) Plastic-Dipped High-Visibility,
Glow in. The Dark 9.6 oz. (272 g)
JourneymanTM Series – Dual-material handles
J203-8 8-9/16" (217.5 mm) 2-5/16" (58.7 mm) 1" (25.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) 1/8" (3.2 mm) Journeyman Yellow/Black 10.1 oz. (286 g)
Wire Stripping – Cleanly strips 12 AWG wire
D203-8N 8-7/16" (214.3 mm) 2-5/16" (58.7 mm) 1" (25.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) 1/8" (3.2 mm) Plastic-Dipped Yellow 9.4 oz. (266 g)
JourneymanTM Series – Dual-material handles
J203-8N 8-9/16" (217.5 mm) 2-5/16" (58.7 mm) 1" (25.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) 1/8" (3.2 mm) Journeyman Yellow/Black 10.2 oz. (289 g)
Wire Stripping & Crimping – Cleanly strips 12 AWG wire; crimps connectors, lugs & terminals
D203-8NCR 8-7/16" (214.3 mm) 2-5/16" (58.7 mm) 1" (25.4 mm) 1/2" (12.7 mm) 5/8" (15.9 mm) 1/8" (3.2 mm) Plastic-Dipped Yellow 9.8 oz. (278 g)
Refer to the insulated section for insulated pliers.
Standard Long-Nose Pliers - Side-Cutting
Additional Features:
Induction-hardened, long-lasting cutting knives
Knurled jaws for sure wrapping and looping
Curved handles provide greater tool control
Spring-loaded action for self-opening (Cat. Nos. D203-6C, D203-7C)
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Point Thickness Handle Finish Handle Color Weight
D203-6 6-5/8" (168.3 mm) 1-7/8" (47.6 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/2" (12.7 mm) 3/32" (2.4 mm) Plastic-Dipped Yellow 4.3 oz. (122 g)
D203-6C 6-5/8" (168.3 mm) 1-7/8" (47.6 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/2" (12.7 mm) 3/32" (2.4 mm) Plastic-Dipped Yellow 4.3 oz. (122 g)
D203-7 7-3/16" (182.6 mm) 2-7/16" (61.9 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/2" (12.7 mm) 3/32" (2.4 mm) Plastic-Dipped Yellow 4.6 oz. (130 g)
D203-7C 7-3/16" (182.6 mm) 2-7/16" (61.9 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/2" (12.7 mm) 3/32" (2.4 mm) Plastic-Dipped Yellow 4.6 oz. (130 g)
JourneymanTM Series – Dual-material handles
J203-6 6-3/4" (171.5 mm) 1-7/8" (47.6 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/2" (12.7 mm) 3/32" (2.4 mm) Journeyman Yellow/Black 4.8 oz. (136 g)
J203-7 7-5/16 (185.7 mm) 2-7/16" (61.9 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/2" (12.7 mm) 3/32" (2.4 mm) Journeyman Yellow/Black 5.3 oz. (150 g)
Switchboard Work – Cleanly strips 19 & 22 AWG wire
D203-6H2 6-5/8" (168.3 mm) 1-7/8" (47.6 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/2" (12.7 mm) 3/32" (2.4 mm) Plastic-Dipped Yellow 4.2 oz. (119 g)
Refer to the insulated section for insulated pliers.
Long-Nose Pliers
Pliers
See page 310 for additional information on warnings.
16
www.kleintools.com
< a4;="" ®="" a="">
D301-6
Standard Long-Nose Pliers
Additional Features:
Knurled jaws for sure wrapping and looping
Curved handles provide greater tool control
Spring-loaded action for self-opening (Cat. No. D301-6C)
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D301-6 6-5/8" (168.3 mm) 1-7/8" (47.6 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 3/32" (2.4 mm) Plastic-Dipped Yellow 4.6 oz. (130 g)
D301-6C 6-5/8" (168.3 mm) 1-7/8" (47.6 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 3/32" (2.4 mm) Plastic-Dipped Yellow 4.5 oz. (128 g)
Slim Long-Nose Pliers
Additional Features:
Longer nose and handles for deeper reach into work
Spring-loaded for self-opening action
Curved handles provide greater tool control
D307-5 1/2C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D307-51/2C 5-5/8" (142.9 mm) 1-11/16" (42.9 mm) 1/2" (12.7 mm) 5/16" (7.9 mm) 1/32" (0.8 mm) Plastic-Dipped Yellow 2.4 oz. (68 g)
D327-51/2C 5-5/8" (142.9 mm) 1-11/16" (42.9 mm) 1/2" (12.7 mm) 5/16" (7.9 mm) 1/16" (1.59 mm) Plastic-Dipped Dark Blue 2.4 oz. (68 g)
Midget Long-Nose Pliers - Slim-Nose
Additional Features:
Lightweight, slim-nose pliers for precision subminiature assembly work
Knurled jaws for sure wrapping and looping
Curved handles provide greater tool control
Spring-loaded action for self-opening
D322-4 1/2C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D321-41/2C 4-13/16" (122.2 mm) 1-1/16" (27.0 mm) 7/16" (11.1 mm) 1/4" (6.4 mm) 1/32" x 1/16" (0.8 x 1.6 mm) Plastic-Dipped Royal Blue 2.1 oz. (60 g)
Smooth Inside Jaws – Radiused jaw edges help prevent nicking wire
D322-41/2C 4-13/16" (122.2 mm) 1-1/16" (27.0 mm) 7/16" (11.1 mm) 1/4" (6.4 mm) 1/32" x 1/16" (0.8 x 1.6 mm) Plastic-Dipped Royal Blue 2.1 oz. (60 g)
D323-41/2C 4-13/16" (122 mm) 1-1/16" (27 mm) 7/16" (11 mm) 1/4" (6 mm) 1/8" x 1/16" (3mm x 2 mm) Plastic-Dipped Royal Blue 0.13 lbs. (0.058 kg)
Tapered Long-Nose Pliers
Additional Features:
Larger and sturdier yet tapered design allows access into tight areas
Knurled jaws for sure wrapping and looping
Spring-loaded for self-opening action
Curved handles provide greater tool control
D310-6C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D310-6C 6-5/8" (168.3 mm) 1-7/8" (47.6 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 1/16" (1.59 mm) Plastic-Dipped Yellow 4.3 oz. (122 g)
Long-Nose Pliers
Electronics Long-Nose Pliers
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
17
< @@="" &="">
Long Needle-Nose Pliers
Additional Features:
Designed for accurate work in hard-to-reach areas
Knurled jaws for sure wrapping and looping
Spring-loaded for self-opening action
Curved handles provide greater tool control
D318-5 1/2C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D318-51/2C 5-5/8" (142.9 mm) 1-11/16" (42.9 mm) 1/2" (12.7 mm) 5/16" (7.9 mm) 1/16" (1.59 mm) Plastic-Dipped Yellow 2.1 oz. (60 g)
Long Needle-Nose Pliers - Extra-Slim
Additional Features:
Long, narrow nose and slim hinge for extremely close quarter work
Finely knurled jaws grip thin wire without damaging it
Spring-loaded for self-opening action
Curved handles provide greater tool control
D335-5 1/2C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D335-51/2C 5-5/8" (142.9 mm) 1-11/16" (42.9 mm) 15/32" (11.9 mm) 1/4" (6.4 mm) 1/16" (1.59 mm) Plastic-Dipped Royal Blue 2.1 oz. (60 g)
Curved Long-Nose Pliers
Additional Features:
70° bent nose for maximum work visibility in confined areas
Knurled jaws for sure wrapping and looping
Curved handles provide greater tool control
D302-6
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D302-6 6-3/8" (161.9 mm) 1-1/2" (38.1 mm) 11/16" (17.5 mm) 3/8" (9.5 mm) 3/32" (2.4 mm) Plastic Dipped Yellow 4.8 oz. (136 g)
Long-Nose Pliers - Chain-Nose
Additional Features:
Knurled jaws for sure gripping, bending and forming of medium-gauge wire
Spring-loaded for self-opening action
Curved handles provide greater tool control
D317-5C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D317-5C 5-1/16" (128.58 mm) 1-1/8" (28.57 mm) 1/2" (12.7 mm) 5/16" (7.93 mm) 1/16" (1.58 mm) Plastic-Dipped Yellow 0.14 lbs. (0.064 kg)
Electronics Long-Nose Pliers
Pliers
See page 310 for additional information on warnings.
18
www.kleintools.com
Midget Curved Chain-Nose Pliers
Additional Features:
60° bent nose for maximum work visibility in confined areas
Easily bends and forms fine wire
Polished inside jaws and radiused jaw edges prevent nicking wire
Spring-loaded for self-opening action
Curved handles provide greater tool control
D320-4 1/2C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D320-41/2C 4-3/4" (120.7 mm) 1" (25.4 mm) 13/32" (10.3 mm) 1/4" (6.4 mm) 1/16" (1.59 mm) Plastic-Dipped Royal Blue 2.1 oz. (60 g)
Conduit Locknut and Reaming Pliers
Tightens 1/2" (13 mm) and 3/4" (19 mm) EMT or 1/2" (13 mm) rigid locknuts
Fits liquid tight fittings and caps
Reams and deburrs both inside and outside of conduit
Knurled jaws at nose tip pull wire or fish tape
Machined nose fits snugly into locknut wings
Tightens
Bodies & Caps
Cuchillas
Couteaux
Tightens
Locknuts
Cuchillas
Couteaux
D333-8
End-Cutting Pliers
Wide throat clearance for clean, even cutting of wire or nails at close range
High-leverage design provides greater cutting power at the knives than other plier designs
Extended handles for longer reach and increased leverage
D232-8
Plastic-Cutting Pliers
Precisely cuts injection mold sprues, gates and other plastic
Adjustable 1/16" hollow-head screw keeps knife-edges from
damaging each other (not designed for use on metal)
Spring-loaded for self-opening action
D227-7C
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Cutting Knives Handle Finish Handle Color Weight
D227-7C 7-11/16" (195.3 mm) 1" (25.4 mm) 31/32" (24.6 mm) 1/2" (12.7 mm) Flush Plastic-Dipped Red 8.8 oz. (249 g)
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Point Thickness Handle Finish Handle Color Weight
D333-8 7-3/4" (196.9 mm) 1-5/8" (41.3 mm) 15/16" (23.8 mm) 1/2" (12.7 mm) 3/16" (4.8 mm) Plastic-Dipped Yellow 8.8 oz. (249 g)
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Handle Finish Handle Color Weight
D232-8 8-1/2" (215.9 mm) 3/8" (9.5 mm) 1-3/16" (30.2 mm) 19/32" (15.1 mm) 1-3/16" (30.2 mm) Plastic-Dipped Red 11.4 oz. (323 g)
Electronics Long-Nose Pliers
Special Use Pliers
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
19
$®¢$
D514-8
Slip-Joint Pliers
Shear-type cutter for precision wire cutting
Two versatile jaw positions
Serrated jaws provide sure-gripping power
Nickel-chrome plated for long life
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Handle Finish Handle Color Weight
D511-6 6-9/16" (166.7 mm) 1-3/16" (30.2 mm) 1-3/16" (30.2 mm) 3/8" (9.5 mm) Plastic-Dipped Blue 6.2 oz. (176 g)
D511-8 8-1/16" (204.8 mm) 1-3/8" (34.9 mm) 1-1/4" (31.8 mm) 7/16" (11.1 mm) Plastic-Dipped Blue 9.9 oz. (281 g)
D511-10 9-7/8" (250.8 mm) 1-3/4" (44.5 mm) 1-3/8" (34.9 mm) 15/32" (11.9 mm) Plastic-Dipped Blue 13.3 oz. (377 g)
D511-6
Slip-Joint Pliers - Hose Clamp
Quickly installs and removes spring-tension hose clamps
Grips with either end or side of jaws for work in confined areas
Nickel-chrome plated for long life
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Handle Finish Handle Color Weight
D514-8 8-1/16" (204.8 mm) 1-3/8" (34.9 mm) 1-1/4" (31.8 mm) 7/16" (11.1 mm) Plastic-Dipped Blue 9.8 oz. (278 g)
Klaw Pump Pliers
Push button and quick ratchet feature allows for fast and easy adjustment
to any position. (Cat. Nos. D504-10B, D504-12B)
Compact, narrow design for easy work in small or hard to reach spaces
Gripping surfaces with specially hardened teeth for reduced wear and
positive gripping
Extended grips for added comfort
Quick-Adjust Pump Pliers: Push button feature allows for fast and
easy adjustment to any position. Cat. Nos. D504-10B, D504-12B)
D504-10
Cat. No. Overall Length Max. Jaw Capacity Handle Finish Handle Color Weight
Quick-Adjust KlawTM Pump Pliers
D504-10B 10-1/8" (257.2 mm) 2-1/8" (54.0 mm) Plastic-Dipped Yellow 12.6 oz. (357 g)
D504-12B 12-1/2" (317.5 mm) 2-3/4" (69.9 mm) Plastic-Dipped Yellow 1.2 lbs. (0.54 kg)
Classic KlawTM Pump Pliers
D504-7 7-3/8" (187.3 mm) 1-3/8" (34.9 mm) Plastic-Dipped Yellow 5.4 oz. (153 g)
D504-10 9-7/8" (250.8 mm) 2-1/8" (54.0 mm) Plastic-Dipped Yellow 13.0 oz. (369 g)
D504-12 12" (304.8 mm) 2-3/4" (69.9 mm) Plastic-Dipped Yellow 1.4 lbs. (0.64 kg)
Slip-Joint Pliers
Pump Pliers
Pliers
See page 310 for additional information on warnings.
20
www.kleintools.com
A®a¥~é§
Pump Pliers
Secure tongue and groove design for non-slip grip - even with heavy pressure
Wide range of versatile jaw positions
Cat. No. Overall Length Max. Jaw Capacity Handle Finish Handle Color Weight
D502-6 6-1/2" (165.1 mm) 7/8" (22.2 mm) Plastic-Dipped Yellow 6.6 oz. (187 g)
D502-10 10" (254.0 mm) 1-3/4" (44.5 mm) Plastic-Dipped Yellow 15.5 oz. (439 g)
D502-12 12-1/4" (311.2 mm) 2-3/8" (60.3 mm) Plastic-Dipped Yellow 1.4 lbs. (0.64 kg)
D502-16 16-1/4" (412.8 mm) 4-1/4" (108.0 mm) Plastic-Dipped Yellow 3.2 lbs. (1.45 kg)
Journeyman™ Series – Dual-material handles
J502-10 10-1/4" (260.4 mm) 1-3/4" (44.5 mm) Journeyman Yellow/Black 1.0 lbs. (0.45 kg)
D502-6
Replacement Klein-Koat Pliers Handles
Plastic material for slip-resistant grip and comfort
Cat. No. Size to Fit Pliers Color Weight
60 6" (152.4 mm) Long Maroon 0.8 oz (23 g)
70 7" (177.8 mm) Long Maroon 1.6 oz. (45 g)
89 8" to 9" (203.2 to 228.6 mm) Long Maroon 1.6 oz. (45 g)
70
Replacement Comfort-Grip Pliers Handles
Klein exclusive slip-reducing pliers handles
Aerated plastic construction provides firm and resilient cushion
55
Cat. No. Size to Fit Pliers Color Weight
55 5" x 6-1/2" (127.0 x 165.1 mm) Red 0.8 oz. (23 g)
Pump Pliers
Pliers Handles
Pliers
See page 310 for additional information on warnings.
www.kleintools.com
21

Products related to this Datasheet

CUTTER SIDE TAPERED FLUSH 5"
KLEIN-KOAT PLIERS HANDLES
KLEIN-KOAT TENITE PLIERS HANDLES
KLEIN-KOAT PLIERS HANDLES
CUTTER SIDE TPRD FLUSH 5.1"
PLIERS STANDARD LONG NOSE 5.63"
CUTTER SIDE TPRD BEVEL 6.13"
PLIERS STANDARD LONG NOSE 4.81"
PLIERS STANDARD FLAT NOSE 9.38"
PLIERS COMBO LONG NOSE 6.63"
PLIERS STANDARD LONG NOSE 5.63"
PLIERS COMBO FLAT NOSE 8.69"
PLIERS COMBO LONG NOSE 8.38"
PLIERS COMBO FLAT NOSE 9.5"
PLIERS STANDARD LONG NOSE 5.63"
CUTTER SIDE ANG SEMI FLUSH 8.06"
PLIERS STANDARD BENT NOSE 6.38"
PLIERS STANDARD LONG NOSE 8.44"
PLIERS COMBO FLAT NOSE 9.38"
CUTTER SIDE TAPERED BEVEL 4.25"
PLIERS STANDARD LONG NOSE 5.63"
CUTTER SIDE TAPERED BEVEL 6.13"
PLIERS COMBO LONG NOSE 7.19"
PLIERS COMBO FLAT NOSE 9.5"
NUT DRIVER HEX SOCKET 9MM 6.75"
PLIERS ADJUSTABLE FLAT NOSE 12"
CUTTER SIDE TAPERED FLUSH 4.25"
CUTTER SIDE TPRD SEMIFLUSH 4.25"
CUTTER SIDE TPRD SEMIFLUSH 6.13"
PLIERS COMBO LONG NOSE 8.44"