Amphenol Now you,“ W ww.amphenol.com.m flii¢6IWfi®Hl
USB 3.0 Connectors
www.amphenol.com.tw
Also known as SuperSpeed USB, this upgraded interface offers a number of enhenced features. USSB3.0 now operates with full-duplex signaling over two
differential pairs, improving host-directed simultaneous-by-directional communication. The ability to provide power to remote peripherals is also improved. USB2.0
allows a maximum of 500mA to be supplied via interface, while USB 3.0 can now deliver up to 900mA. USB3.0 version Interface benefits include:
- Over 10X performance increase over USB 2.0.
- Optimized Power Efficiency
No device polling
Lower active & idle power requirements
- Backward compatible with USB 2.0
- Fast Sync-N-Go
Minimizes User Wait-Time
Super speed Data rate
* The tooling can be modified to different kind of extension products.
** If there is any inquiry out of the list, please check with AMTA for the modification or evaluation.
USB3.0 Connector benefits and key features include:
USB3.0 A, B type Features & Benefits
– Fully compliant with USB2.0 & 3.0 specification.
– 5 metal friction lock grounding fingers and
Polarization plastic design ensure plug retention.
– Rugged Gold-plated leaf contact withstand up to
5000 cycles.
– High temperature plastic for SMT process and
Halogen Free
USB3.0 Micro B type Features & Benefits
– 6 Soldered Pads at shell ensure No Damage when :
Peel Strength 150N Min applied.
Wrenching Strength 25N Max applied .
– Greater real estate space savings.
– Reliable Co-planarity within a 0.08mm.
– Full metal shielding for EMI / RFI / ESD protection.
– Rugged Gold-plated leaf contact withstand up to 10,000 cycles.
Part Number
Tail Type
GSB3111XXHR
DIP
AReceptacle
GSB311A41EU
DIP
AReceptacle
GSB311B31CEU
DIP
AReceptacle
GSB311231HR
DIP
A Stack
Receptacle
GSB321131XWEU
DIP
BReceptacle
GSB343133HR
SMT
Micro B
Receptacle
GSB343K33XHR
SMT
Micro B
Receptacle
GSB316445CHR
SMT APlug
GSB316441CEU
SMT APlug
GPCE145222113HR
Cable
Assembly
Cable
Assembly
APlug
APlug
N/A
N/A
N/A
N/A
2.8 mm
3.3 mm
N/A
9
10
Pin numbers
3 mm
9
9
Plating Options
9
18
10
9
9
9
USB 3.0 Connector
Orientation
N/A
9
Standard/Right Angle
2μ" Gold + 30μ"Pd-Ni
Reverse Sink/Right Angle 2μ" Gold + 30μ"Pd-Ni
Standard/Right Angle
Standard/Right Angle 30μ" gold
Standard/Right Angle
Standard/Right Angle
Standard Sink/
Offset 0.4mm/Right Angle 2μ" Gold + 30μ"Pd-Ni
Standard Sink/
Offset 0.85mm/Right Angle
Standard 30μ" gold
Standard 30μ" gold
2μ" Gold + 30μ"Pd-Ni / 30μ" gold
2μ" Gold + 30μ"Pd-Ni / 30μ" gold
2μ" Gold + 30μ"Pd-Ni / 30μ" gold
2μ" Gold + 30μ"Pd-Ni / 30μ" gold
Reverse/Right Angle
2μ" Gold + 30μ"Pd-Ni / 30μ" gold
Amphenol Now 701"“ “MW Wyn/vs Lmum
USB 3.0 Connectors
www.am
p
henol.com.tw
Current Rating
Pin 1 & 5 :1.8A; Signal Pin:1A (USB2.)
Other pins: 0.25A.
Contact Resistance
Pin 1 & 5: 30 mΩ Max.
Other pins: 50 mΩ Max.
Voltage Rating
30 V AC
1000V AC/1min.
Electrical Specification
Applications
Networking
Storage Server NAS Set Top Box
Mobile Phone Portable HDD
Amphenol Canada Corp.
Toronto, Ontario, Canada
Tel: +1-416-291-4401
Fax: +1-416-292-0647
Email: sales@amphenolcanada.com
Web: www.amphenolcanada.com
Amphenol Taiwan Corp.
Taoyuan, Taiwan
Tel: +886-3-264-7200
Fax: +886-3-360-7259
Email: info@amphenol.com.tw
Web: www.amphenol.com.tw
Amphenol Commercial Product
Americas
Email: info@amphenolacp.com
Web: www.amphenolacp.com
Amphenol East Asia Limited-
South East Asia
The Concourse, Singapore
Tel: +65-6294-2128
Fax: +65-6294-3522
Email: info@amphenol.com.sg
Web: www.amphenol.com.sg
Amphenol InfoCom Europe
Houten, Netherlands
Tel: +31-30-635-8000
Fax: +31-30-637-7034
Email: customerservice@amphenol-nl.com
Web: www.amphenolinfocom.eu
Amphenol East Asia Limited
Hong Kong, China
Tel: +852-2699-2663
Fax: +852-2691-1774
Email: enquiry@amphenol.com.hk
Web: www.amphenol.com.hk
Amphenol Japan Infocom
Tokyo, Japan
Tel: +81-45-473-9191
Fax: +81-45-473-1774
Email: info@amphenol.co.jp
Web: www.amphenol.co.jp
Amphenol Shanghai Sales
Shanghai China
Tel: +86-21-5836-5500
Fax: +86-21-5836-5618
Email: info@amphenol.com.cn
Web: www.amphenol.com.cn
Amphenol Daeshin Limited
Bucheon, Korea
Tel: +82-32-610-3800
Fax: +82-32-673-2507
Email: info@amphenol.co.kr
Web: www.amphenol.co.kr
Amphenol Shenzen Sales
Shenzen, Chian
Tel: +86-755-2399-2529
Fax: +86-755-2399-2540
Email: info@amphenol.co.cn
Web: www.amphenol.co.cn
Housing High Temperature Thermoplastic. UL 94V-0
Color: Blue or Black
Contact Copper Alloy
Metal Shell Stainless Steel
Operating Temperature -20to +60
Physical Specification
35.0 N Max.
8.0 N Max.
1500 cycles Min.
Mechanical Specifications
Mating Force
Unmating Force
Standard Durability Class For standard A, B.
High Durability Class For Standard A, B 5000 cycles Min.
Standard Durability Class For Micro Connector Family 10,000 cycles Min.
USB 3.0 STANDARD SI SIMULATION
Dielectric Withstanding Voltage