ECS-23G Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
Egg ecs-zse \COMPLIAN'I' SM D CRYSTAL The minature ECS- 23 , ] OPERATING CONDITIONS/ ELECTRICAL CHARACTERISTICS IIIa5 ‘-:I I I INTERNAYIONALW DIMENSIONS (mm) PART NUMBERING GUIDE: Example ECS-240-18—23G-JGN-TR — a H - T n E] c a —| I— 4 |-—3.o——I T i ‘-1,9-><—2,6—><-1.9-> 15351 West 109‘h Street | Lenexa,KS 66219 | Phone:913.782.7787 I Fax:913‘782.6991 |www‘ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECS-23G
UNITS
MIN
TYP
MAX
Frequency
8.000
50.000
MHz
Mode of Oscillation
Fundamental
Frequency Tolerance
@ +25°C (J)
± 20
ppm
Frequency Stability
-40 ~ +85°C (GN)
± 30
ppm
Shunt Capacitance
Co
7
pF
Load Capacitance
Specify in P/N
18
pF
Drive Level
DL
10
100
μW
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-40
+90
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
Insulation Resistance
@100 Vdc
500
LOAD
CAPACITANCE
PACKAGE
CUSTOM OPTIOND
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
8.000 ~ 9.999
100
10.000 ~ 11.999
80
12.000 ~ 15.999
60
16.000 ~ 50.000
50
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The minature ECS-23G is a compact SMD Crystal. The industry
standard 6 x 3.5 x 1.2 mm ceramic package is ideal for GPS, WiFi,
Telecom, and wireless charging applications.
ECS-23G
SMD CRYSTAL
ECS-23G SMD CRYSTAL
Low Profile
6.0 x 3.5 mm Footprint
Extended Temp. Range
RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-240-18-23G-JGN-TR
Figure 1) Top, Side, Bottom views
240 = 24.000 MHz
See P/N Guide
18 = 18 pF
-23G =
ECS-23G
A = ± 25 ppm
J = ± 20 ppm
*R = ± 15 ppm
*C = ± 10 ppm
TR =
Tape
& Reel
1K/Reel
Rev.2017
ECS
*Contact ECS for availability
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
*T = ± 20 ppm
*W = ± 15 ppm
*K = ± 10 ppm
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
Figure 2) Suggested land pattern
Request a Sample
RoHS‘ ecs-zse ‘COMPLIANT SMD CRYSTAL INTERNATIONAL“ POCKET TAPE DIMENSIONS (mm) 4.0101 e 7.5 ,4, w A B C D F J L M Reel Dia. Qty/Reel 6.4 3.9 12.0 5.5 8.0 1.5 0.3 1.5 178 1000908 10m See. ("0) +260 “CPeak —’—‘— o250t1o \ +220 “c I ma \ 2 +1702": “c : E ., fiA E 50210 sec. a: ,_ 100 —>—¢— 120220 sec. 15351West 1090‘ Street | Lenexa,KS 66219 | Phone:913.782.7787 \ Fax:913.782.6991 |www.ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
080
8.000
100
10.000
120
12.000
160
16.000
184
18.432
200
20.000
240
24.000
250
25.000
480
48.000
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECS-23G
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products related to this Datasheet

CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 48.0000MHZ 18PF SMD
CRYSTAL 14.31818MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 48.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD