CSW Series Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda mm m: r. aaaaaaaaaaa
901-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
CSW65 Series
Features
Accepts 115/230/277VAC Nominal Inputs
DIN Rail Mount Option
Global Safety Agency Compliance
<150mW O -Load Power Consumption
DOE Effi ciency Level VI, ErP Tier 2
Class 2 24V Model to UL1310
40-65W 90-305V AC-DC Power Supplies
Model CSW65
Input Voltage range - 90 - 305VAC (47 - 63Hz)
Inrush Current (230VAC) A Less than 65A, 25°C ambient cold start
Input Current (115/230VAC) A 2 / 1
Hold Up Time (Typ) ms >10ms at 115VAC input
Off -Load Power Consumption W <150mW
Average Effi ciency % 5V: 87.2%, 12-54V: 89%
Temperature Coeffi cient %/°C ±0.05%/°C
Output Voltage Accuracy % ±1%
Output Adjustment Range - None
Remote Sense - No
Minimum Load A None
Output Regulation % 5-24V: ±3%, 28-54V: ±2%
Ripple & Noise % See Model Selector
Overcurrent Protection - 105 - 160%, Auto-Recovery
Overvoltage Protection V See Model Selector (Cycle AC to reset)
Operating Temperature °C -10 to +70°C derate linearly to 50% load from 50 to 70°C*
Storage Temperature °C -20 to +85°C
Humidity (non condensing) %RH 5 - 95%RH
Cooling - Convection
Withstand Voltage VAC Input to Ground 1.5kVAC, Input to Output 3kVAC
Output to Ground 500VDC
Isolation Resistance MΩ >20MΩ at 25C & 70%RH, Output to Ground 500VDC
Vibration (non operating) - 23.52m/s2 (10 - 55Hz: constant sweep 1 min X, Y, Z for 1 hour)
Shock - < 196.1 m/s2 (20G)
Safety Agency Certifi cations - UL/CSA/IEC/EN60950-1, UL1310 Class 2 (1), CE Mark
Conducted & Radiated EMI - EN55032-B, FCC Class B
Immunity - EN55024
Weight (Typ) g U channel: 250, /A: 270, /D: 290
Size (WxLxH) U-Channel in 2.5 x 4.75 x 1.5”
mm 63.5 x 120.7 x 38.1mm
Warranty yrs Three Years
Specifi cations
Key Market Segments & Applications
Note:
* Derate linearly to 90% load from 0oC to -10oC
(1) NEC Class 2 in accordance with UL1310. CSW65-24 only)
TDK-Lambda
911-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision P4: Dec 2017
CSW65 Series
Outline Drawings
U Channel
/D DIN Rail Mount
Maximum Maximum Ripple and Noise Overvoltage
Model Output (V) Output (A) Power (W) (mV) (V)
CSW65-5 5 8.0 40 100 6 - 8
CSW65-12 12 5.42 65 120 13.2 - 15.6
CSW65-15 15 4.34 65 150 16.5 - 19.5
CSW65-18 18 3.62 65 180 19.8 - 23.4
CSW65-24 24 2.71 65 240 26.4 - 31.2
CSW65-28 28 2.33 65 280 30.8 - 36.4
CSW65-48 48 1.36 65 280 52.8 - 62.4
CSW65-54 54 1.21 65 280 59.4 - 64.8
Model Selector
Suffi x Description
Blank U-Channel
/A U-Channel & Cover
/D U-Channel, Cover & DIN Rail Bracket
Options
For Additional Information, please visit
us.tdk-lambda.com/lp/products/csw-series.htm

Products related to this Datasheet

AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 28V 65W
AC/DC CONVERTER 18V 65W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 5V 40W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 54V 65W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 18V 65W
AC/DC CONVERTER 18V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 28V 65W
AC/DC CONVERTER 28V 65W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 5V 40W
AC/DC CONVERTER 5V 40W
AC/DC CONVERTER 54V 65W
AC/DC CONVERTER 54V 65W