RAC04-GA
AC/DC Converter
Features
Regulated
Converter
• Universal input 85-305VAC
• 4W PCB mount package
• <75mW No load power consumption
• Ultra low profile, compact size
• -40°C to +85°C Operating temperature
• Continuous SCP, OCP, OVP
• IEC/EN/UL60950 & EN60335-1 certified, EN55032 Class A
www.recom-power.com REV.: 4/2019 PA-1
Description
The RAC04-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board
level industrial applications. They feature universal AC input voltage range, regulated and short-circuit
-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature
range. The RAC04-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1
and EN60335 and are certified to IEC/EN/UL62368 and EN61558 safety standards and come with a
three year warranty.
E196683
4 Watt
Single
Output
EMC Class A
Selection Guide
Part Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ (1) Load
(2)
[VAC] [VDC] [mA] [%] [µF]
RAC04-05SGA 85-305 5 800 72 1500
RAC04-09SGA 85-305 9 440 77 1000
RAC04-12SGA 85-305 12 330 78 500
RAC04-24SGA 85-305 24 170 80 150
On Request
RAC04-3.3SGA 85-305 3.3 1210 70 2000
RAC04-15SGA 85-305 15 270 78 200
Notes:
Note1: Efficiency is tested at 230VAC and full load at +25°C ambient
Note2: Max. Cap. Load is tested at nominal input and full resistive load
Model Numbering
Ordering Examples:
RAC04-12SGA 12Vout Single Output EMC Class A
Single
nom. Output Power
nom. Output Voltage
RAC04-__ SGA
EMC Class A
UL60950-1 certified
IEC/EN60950-1 certified
UL62368-1 certified
IEC/EN62368-1 certified
EN61558-1 certified
EN61558-2-16 certified
EN60335-1 certified
CB Report

AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC04-GA
Series
www.recom-power.com REV.: 4/2019 PA-2
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter Pi-type
Input Voltage Range (3,4) nom. Vin = 230VDC 85VAC
120VDC
305VAC
430VDC
Input Current 115VAC
230VAC
85mA
55mA
Inrush Current cold start at 25°C 115VAC
230VAC
10A
20A
No load Power Consumption 75mW
Input Frequency Range AC Input 45Hz 65Hz
Minimum Load 0%
Power Factor 115VAC
230VAC
0.55
0.42
Start-up Time 115VAC, 230VAC 30ms 1s
Hold-up time 115VAC
230VAC
5ms
40ms
Internal Operating Frequency 100% load at nominal Vin 65kHz
Output Ripple and Noise (5) 20MHz BW
0°C to 85 °C
5Vout
9Vout
12Vout
24Vout
100mVp-p
120mVp-p
150mVp-p
240mVp-p
-30 °C to 0 °C
5Vout
9Vout
12Vout
24Vout
200mVp-p
250mVp-p
250mVp-p
300mVp-p
Efficiency vs. Load
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115Vin
230Vin
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115Vin
230Vin
Notes:
Note3: The products were submitted for safety files at AC-Input operation
Note4: Refer to “Line Derating”
Note5: Measurements are made with a 12” twisted pair-wire with a 0.1µF and 10µF parallel capacitor across output (low ESR)
RAC04-05SGA RAC04-12SGA

AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
www.recom-power.com REV.: 4/2019 PA-3
RAC04-GA
Series
PROTECTIONS
Parameter
Type
Value
Input Fuse (6) internal T1A slow blow type, 300V
Short Circuit Protection (SCP) below 100mWlong-term mode, auto recovery
Over Voltage Protection (OVP)
5Vout
9Vout
12Vout
24Vout
5.3V - 6.8V
10.3V - 12.2V
12.6V - 16.2V
25.2V - 32.4V
hiccup mode, auto recovery
Over Voltage Category OVCII
Over Current Protection (OCP)
5Vout
9Vout
12Vout
24Vout
0.91A - 2.2A
0.49A - 1.25A
0.37A - 0.95A
0.19A -0.45A
hiccup mode, auto recovery
Class of Equipment Class II
Isolation Voltage (7) I/P to O/P rated for 1 minute 3kVAC/10mA
Isolation Resistance 10M
W
min.
Isolation Capacitance 800pF min. / 1200pF max.
Insulation Grade reinforced
Leakage Current 277VAC, 50Hz 0.1mA max.
REGULATIONS
Parameter Condition Value
Output Accuracy ±2.5% max.
Line Regulation low line to high line ±0.5% max.
Load Regulation 10% to 100% load 0.5% max.
Notes:
Note6: Refer to local wiring regulations if input over-current protection is also required
Note7: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note8: For operation ≥230VAC, an external MOV is recommended. The Varistor should comply with IEC61051-2. eg. EPCOS S14 series
Deviation vs. Load
(at 115VAC, 230VAC)
2.5
1.5
0.5
-0.5
2
1
0
-1.5
-2.5
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
-2
-1
2.5
1.5
0.5
-0.5
2
1
0
-1.5
-2.5
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
-2
-1
RAC04-05SGA RAC04-12SGA
Protection Circuit
-V
out
+V
out
L N
+V
out
VACin (L)
VACin(N)
-V
out
U
F

AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
www.recom-power.com REV.: 4/2019 PA-4
RAC04-GA
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range @ natural convection 0.1m/s full load -40°C to +70°C
refer to derating graph -40°C to +85°C
Maximum Case Temperature +100°C
Temperature Coefficient 0.03%/K
Operating Altitude 3000m
Operating Humidity non-condensing 5% - 95% RH
Pollution Degree PD2
Shock 20G/11ms pulse, 3 times at each x, y, z axes
Vibration
10-150Hz, 2G 10min./1cycle, period 60min.
along x,y,z axes for 6 cycles
MTBF according to MIL-HDBK-217F, G.B. +25°C
+70°C
100 x 103 hours
17 x 103 hours
-40 -20 0 20 40 60 80 100 120
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
8570
Derating Graph
(@ Chamber and natural convection 0.1m/s)
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Input Voltage [VAC]
85 110 135 160 185 210 235 260 285
305
100
Line Derating
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Report / File Number
Standard
Information Technology Equipment, General Requirements for Safety
E196683-A4-UL
UL60950-1, 2nd Edition, 2014
CAN/CSA C22.2 No. 60950-1-07, 2nd Edition, 2014
Audio/video, information and communication technology equipment. Safety requirements
UL62368-1, 2nd Edition
CAN/CSA C22.2 No 62368-1-14
Information Technology Equipment, General Requirements for Safety
SA1703184S 001 EN60950-1: 2006 + A2:2013
Information Technology Equipment, General Requirements for Safety (CB)
IEC60950-1:2005, 2nd Edition + A2:2013
Audio/video, information and communication technology equipment. Safety requirements
4787985921-
20171025-CB
EN62368-1: 2014
Audio/video, information and communication technology equipment. Safety requirements (CB)
IEC62368-1:2014, 2nd Edition
Household and similar electrical appliances – Safety – Part 1: General requirements
211-600771-000 EN60335-1:2012+A12:2017
Household and similar electrical appliances – Safety – Part 1: General requirements (CB)
IEC60335-1:2010, 5th Edition + A1:2013
Household and similar electrical appliances – Safety – Part 1: General requirements
SA1703184L 01001
EN60335-1:2012+A11:2014
Measurement methods for electromagnetic fields of household appliances and similar
apparatus with regard to human exposure
EN62233:2008
continued on next page

AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
www.recom-power.com REV.: 4/2019 PA-5
RAC04-GA
Series
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
PCB
black plastic, (UL94V-0)
FR4, (UL94V-0)
Dimension (LxWxH) 37.0 x 24.0 x 15.0mm
Weight 20g typ.
continued on next page
Certificate Type (Safety)
Report / File Number
Standard
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V SA 1703184L 02001
EN61558-1: 2005 + A1:2009
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V Part 2: Particular requirements EN61558-2-16: 2009 + A1:2013
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V 211-600770-000
EN61558-1: 2005 + A1:2009
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V Part 2: Particular requirements EN61558-2-16: 2009 + A1:2013
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V (CB) 211-600770-000
IEC61558-1:2005, 2nd Edition + A1:2009
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V Part 2: Particular requirements (CB) IEC61558-2-16:2009, 1st Edition + A1:2013
EAC RU-AT.03.67361 TP TC 004/020, 2011
RoHS 2+ RoHS 2011/65/EU + AM2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment – Emission Requirements (9)
EA1703184E 01001
EN55032: 2015, Class A
Information technology equipment - Immunity characteristics - Limits and methods
of measurement EN55024:2010 + A1:2015
Limitations on the amount of electromagnetic interference allowed from digital and
electronic devices EA1703184F 01001 47 CFR FCC Part 15 Subpart B: 2016
ESD Electrostatic discharge immunity test Air ±8kV, Contact ±4kV EN61000-4-2: 2009, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m EN61000-4-3: 2006 + A2, 2010, Criteria A
Fast Transient and Burst Immunity AC Port ±1kV EN61000-4-4: 2012, Criteria A
Surge Immunity AC Port L-N ±1kV EN61000-4-5: 2014, Criteria B
Immunity to conducted disturbances, induced by radio-frequency fields
AC Power Port 3V EN61000-4-6: 2014, Criteria A
Voltage Dips and Interruption
Voltage Dips >95%
Voltage Dips 30%
Interruptions >95%
EN61000-4-11: 2004, Criteria A
EN61000-4-11: 2004, Criteria A
EN61000-4-11: 2004, Criteria C
CX1
CY2
CY1
-V
OUT
+V
OUT
L
N
EMC Filtering according to EN55014-1 / EN55032 Class B Compliance
CY1, CY2 CX1
1nF, 2kV 100nF, 2kV
Notes:
Note9: If output is connected to GND, please contact RECOM tech support for advice

AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
www.recom-power.com REV.: 4/2019 PA-6
RAC04-GA
Series
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 505.0 x 39.7 x 23.2mm
Packaging Quantity 20pcs
Storage Temperature Range -40°C to +100°C
Storage Humidity non-condensing 5% -95% RH max.
Dimension Drawing (mm)
36.7
10 x 2.54 = 25.40
Bottom View Top View
123
45
5.08
3.26 5.08
0.60±0.1
23.5
3.11
2.54
2.54
restricted area
for PCB layout
7 x 2.54 = 17.78 15.0 24.03.5±0.5
37.0
embossed logo
321
45
Recommended Footprint Details
Pin Connections
Pin # Single
1 VAC in (L)
2 VAC in (N)
3 NC
4 -Vout
5 +Vout
NC: Not Connected
Tolerance: xx.x ±0.5mm
Pin Width: xx.xx ±0.05mm
Products related to this Datasheet
AC/DC CONVERTER 12V 4W
AC/DC CONVERTER 5V 4W
AC/DC CONVERTER 24V 4W