MI0805K400R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
MIO805K4OOR-10 PHYSICAL DIMENSIONS: A 2.00 [.079] i 0.20 [.008] B 1.25 [.049] t 0.20 [.008] c 0.90 [.035] i 0.20 [.008] 0 0.51 [.020] t 0.25 [.010] Z vs FREQUENCY IMPEDANCE UNDER DC BIAS an m A W —uamD 5 50 Sam. M sum 0 75m E quuma”""’ 7’ ”" 7150mm E in Z 70 m D - I In mu wan FREQUENCY (MHz) [2] . R, AND x vs. FREQUENCY so 7: an m u 5 m K c. g 20 2 m a FREQUENCY (MHz) Z R X mum man nr Impzdanm/MaurIaI AnaIny HP ISISM T-u mm IEsF war. 3227 < a/nae="" uncdntrolled="" document="" electrical="" characteristics:="" z="" @="" 100mhz="" dcr="" rated="" (="" q="" )="" (="" q="" )="" current="" nominoi="" 40="" c="" minimum="" 3o="" moximum="" 50="" 0.050="" 1500="" ma="" notes:="" unless="" otherwise="" specified="" 1,="" taped="" and="" reeled="" per="" current="" eia="" specifications="" 7"="" reels,="" 4000="" pcs/reel,="" paper="" tape.="" 2‘="" components="" should="" be="" adequately="" preheated="" before="" soldering,="" 3.="" termination="" finish="" is="" too%="" tin.="" 4.="" operating="" temp.="" range:*40'c~+t25'c.="" (including="" self—heating)="" land="" patterns="" for="" reflow="" soldering="" ‘i.47="" 2002/05/ec="" 0.66="" [.026]="" 3="" 23="" [.127]="" (for="" wave="" soldering.="" add="" 0.753="" [.030]="" to="" this="" dimensxan.)="" recommended="" soldering="" conditions="" reflow="" soldering="" 255="" [am]="" prerheating="" soldering="" 255="" :="" s‘c="" natural="" comm;="" ommsms="" are="" in="" mm="" [inches],="" m.="" print="" i.="" m="" pvopuly="" at="" we="" thh.="" and="" i:="" quntd="" m="" cumume="" mm="" «a="" "(um="" um».="" ream-k="" and="" with="" the="" unamma‘mg="" mm="" no="" cupid!="" mu="" b.="" mm="" “mm="" m.="" "nun="" t="" u="" um="" um="" all="" rig“-="" in="" dual-3n="" m="" im-nllm!="" an="" manna.="" o="" upmwmszs="" eepeeawcm="" mm="" on="" m="" r="" .w="" w="" c="" wange="" t0="" paper="" tape="" 03="" 0‘="" i0="" nn="" mi0805k4oor7i="" o="" d="" cotfire="" wk="" 3="" upon:="" cowmv="" l000="" a:="" add="" rohs="" oa/os/oa="" rx="" av:="" 03/11/04="" as="" ms="" mm="" a="" original="" nun="" n:="" u/m="" m="" ,="" m,="" an="" nascxwmu="" on:="" w="" mi0805k400r—i0—d="" 2="" 0f="" 2="">

Products related to this Datasheet

FERRITE BEAD 40 OHM 0805 1LN
FERRITE BEAD 40 OHM 0805 1LN
FERRITE BEAD 40 OHM 0805 1LN