SAM C21 Xplained Pro Guide Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
SMART ARM-based Microcontrollers
SAM C21 Xplained Pro
USER GUIDE
Preface
The Atmel® SAM C21 Xplained Pro evaluation kit is a hardware platform to
evaluate the Atmel ATSAMC21J18A microcontroller.
Supported by the Atmel Studio integrated development platform, the kit
provides easy access to the features of the ATSAMC21J18A and explains
how to integrate the device in a custom design.
The Xplained Pro MCU series evaluation kits include an on-board
Embedded Debugger, and no external tools are necessary to program or
debug the ATSAMC21J18A.
The Xplained Pro extension series evaluation kits offers additional
peripherals to extend the features of the board and ease the development of
custom designs.
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016

Table of Contents
Preface............................................................................................................................ 1
1. Introduction................................................................................................................4
1.1. Features....................................................................................................................................... 4
1.2. Kit Overview................................................................................................................................. 4
2. Getting Started...........................................................................................................6
2.1. Xplained Pro Quick Start.............................................................................................................. 6
2.2. Design Documentation and Relevant Links................................................................................. 6
3. Xplained Pro.............................................................................................................. 8
3.1. Embedded Debugger................................................................................................................... 8
3.2. Hardware Identification System....................................................................................................9
3.3. Power Sources............................................................................................................................. 9
3.4. Xplained Pro Headers and Connectors......................................................................................10
3.4.1. Xplained Pro Standard Extension Header................................................................... 10
3.4.2. Xplained Pro Power Header.........................................................................................11
4. Hardware Users Guide............................................................................................ 12
4.1. Power Distribution...................................................................................................................... 12
4.2. Connectors................................................................................................................................. 13
4.2.1. Xplained Pro Extension Headers.................................................................................14
4.2.2. Arduino Connectors..................................................................................................... 16
4.2.3. VCC Selection Header.................................................................................................18
4.2.4. VREF Header.............................................................................................................. 19
4.2.5. DAC Header................................................................................................................ 19
4.2.6. Current Measurement Header..................................................................................... 19
4.2.7. Cortex Debug Connector............................................................................................. 19
4.3. Peripherals................................................................................................................................. 20
4.3.1. LED..............................................................................................................................20
4.3.2. Mechanical Buttons..................................................................................................... 20
4.3.3. Crystals........................................................................................................................20
4.3.4. CAN............................................................................................................................. 21
4.3.5. LIN............................................................................................................................... 21
4.3.6. QTouch Button............................................................................................................. 22
4.3.7. Crypto Footprints......................................................................................................... 22
4.4. Kit Modifications......................................................................................................................... 23
4.5. Embedded Debugger Implementation........................................................................................30
4.5.1. Serial Wire Debug........................................................................................................31
4.5.2. Virtual COM Port..........................................................................................................31
4.5.3. Atmel Data Gateway Interface.....................................................................................31
5. Appendix..................................................................................................................33
5.1. Getting Started with IAR.............................................................................................................33
5.2. Connecting a SAM-ICE to an Xplained Pro Board..................................................................... 36
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
2

6. Hardware Revision History and Known Issues........................................................38
6.1. Identifying Product ID and Revision........................................................................................... 38
6.2. Revision 6...................................................................................................................................38
6.3. Revision 5...................................................................................................................................38
6.4. Revision 3...................................................................................................................................43
6.5. Revision 2...................................................................................................................................43
6.5.1. The QTouch Button PAD is not Connected..................................................................43
6.5.2. Kit Does Not Work with 3.3V Target Voltage Selected.................................................43
7. Document Revision History..................................................................................... 44
8. Evaluation Board/Kit Important Notice.....................................................................45
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
3

1. Introduction
1.1. Features
•ATSAMC21J18A microcontroller
•Embedded Debugger
–USB interface
–Auto-ID for board identification in Atmel Studio
–One yellow status LED
–One green board power LED
–Symbolic debug of complex data types icluding scope information
–Programming and debugging of on board SAM C21 through Serial Wire Debug (SWD)
–Data Gateway Interface: SPI, I2C, four GPIOs
–Virtual COM port (CDC)
–Control of on-board power switch to protect connected extensions against high voltage
•Digital I/O
–Two mechanical buttons (user and reset button)
–One QTouch® button
–One yellow user LED
–Three Xplained Pro extension headers
•Two selectable target voltages
–3.3V
–5.0V
•Level converters between target section and EDBG section
•32.768kHz crystal mounted
•16MHz crystal footprint (not mounted)
•CAN transceiver
•LIN transceiver
–Wake-up button
–Master node pull-up enable
–Alternate LIN power jumper
•DAC output connector
•Analog voltage reference connector with filtered power supply
–SDADC VREF
–ADC/DAC VREF
•Supported with application examples in Atmel Software Framework
1.2. Kit Overview
The Atmel SAM C21 Xplained Pro evaluation kit is a hardware platform to evaluate the Atmel
ATSAMC21J18A.
The kit offers a set of features that enables the ATSAMC21J18A user to get started with the SAM C
peripherals right away and to get an understanding of how to integrate the device in their own design.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
4

Figure 1-1. SAM C21 Xplained Pro Evaluation Kit Overview
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
5

2. Getting Started
2.1. Xplained Pro Quick Start
Steps to start exploring the Atmel Xplained Pro platform:
1. Download Atmel Studio.
2. Launch Atmel Studio.
3. Connect the DEBUG USB port on the kit to the PC using a USB cable (Standard-A to Micro-B or
Micro-AB).
When the Xplained Pro MCU kit is connected to the computer for the first time, operating system will
install the software driver. The driver file supports both 32- and 64-bit versions of Microsoft® Windows®
XP, Windows Vista®, Windows 7, Windows 8, Windows 10, and Windows Server 2012.
When the Xplained Pro MCU board is powered, the green power LED will glow and Atmel Studio will auto
detect the specific Xplained Pro MCU- and extension board(s) that are connected. Atmel Studio will
present relevant information such as datasheets and kit documentation. The kit landing page in Atmel
Studio also has an option to launch Atmel Software Framework (ASF) example applications for the kit.
The SAM C21 device is programmed and debugged by the on-board Embedded Debugger and therefore
no external programmer or debugger tool is required.
2.2. Design Documentation and Relevant Links
The following list contains links to the most relevant documents and software for SAM C21 Xplained Pro:
•Xplained products - Atmel Xplained evaluation kits are a series of easy-to-use evaluation kits for
Atmel microcontrollers and other Atmel products. For low pin-count devices the Xplained Nano
series provides a minimalistic solution with access to all I/O pins of the target microcontroller.
Xplained Mini kits are for medium pin-count devices and adds Arduino Uno compatible header
footprint and a prototyping area. Xplained Pro kits are for medium to high pin-count devices, they
features advanced debugging and standardized extensions for peripheral functions. All these kits
have on board programmers/debuggers which creates a set of low-cost boards for evaluation and
demonstration of features and capabilities of different Atmel products.
•Atmel Studio - Free Atmel IDE for development of C/C++ and assembler code for Atmel
microcontrollers.
•Atmel sample store - Atmel sample store where you can order samples of devices.
•EDBG User Guide - User guide containing more information about the on-board Embedded
Debugger.
•IAR Embedded Workbench® for ARM® - This is a commercial C/C++ compiler that is available for
ARM®. There is a 30 day evaluation version as well as a code size limited kick-start version
available from their website. The code size limit is 16KB for devices with M0, M0+, and M1 cores
and 32KB for devices with other cores.
•Atmel QTouch® Library PTC - QTouch Library for Atmel AVR® and ARM®-based microcontrollers.
•Atmel QTouch® Composer - Tool for developing capacitive buttons, sliders, and wheels
applications.
•Atmel Data Visualizer - Atmel Data Visualizer is a program used for processing and visualizing
data. Data Visualizer can receive data from various sources such as the Embedded Debugger Data
Gateway Interface found on Xplained Pro boards and COM ports.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
6

•Design Documentation - Package containing CAD source, schematics, BOM, assembly drawings,
3D plots, layer plots etc.
•Hardware Users Guide in PDF format - PDF version of this User Guide.
•SAM C21 Xplained Pro in the Atmel store - Atmel Store link.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
7

3. Xplained Pro
Xplained Pro is an evaluation platform that provides the full Atmel microcontroller experience. The
platform consists of a series of Microcontroller (MCU) boards and extension boards, which are integrated
with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code, support data
streaming, and more. Xplained Pro MCU boards support a wide range of Xplained Pro extension boards,
which are connected through a set of standardized headers and connectors. Each extension board has
an identification (ID) chip to uniquely identify which boards are connected to an Xplained Pro MCU board.
This information is used to present relevant user guides, application notes, datasheets, and example
code through Atmel Studio.
3.1. Embedded Debugger
The SAM C21 Xplained Pro contains the Atmel Embedded Debugger (EDBG) for on-board debugging.
The EDBG is a composite USB device of three interfaces; a debugger, Virtual COM Port, and a Data
Gateway Interface (DGI).
Together with Atmel Studio, the EDBG debugger interface can program and debug the ATSAMC21J18A.
On SAM C21 Xplained Pro, the SWD interface is connected between the EDBG and the
ATSAMC21J18A.
The Virtual COM Port is connected to a UART on the ATSAMC21J18A and provides an easy way to
communicate with the target application through terminal software. It offers variable baud rate, parity, and
stop bit settings. Note that the settings on the ATSAMC21J18A must match the settings given in the
terminal software.
Info: The virtual COM port in the EDBG requires the terminal software to set the data terminal
ready (DTR) signal to enable the UART pins connected to the ATSAMC21J18A. If the DTR
signal is not enabled the UART pins on the EDBG is kept in high-z (tristate) rendering the COM
port unusable. The DTR signal is set automatically by some terminal software, but it may have
to be manually enabled in your terminal.
The DGI consists of several physical interfaces for communication with the host computer.
Communication over the interfaces is bidirectional. It can be used to send events and values from the
ATSAMC21J18A or as a generic printf-style data channel. Traffic over the interfaces can be timestamped
on the EDBG for more accurate tracing of events. Note that timestamping imposes an overhead that
reduces maximal throughput. Atmel Data Visualizer is used to send and receive data through DGI.
The EDBG controls two LEDs on SAM C21 Xplained Pro; a power LED and a status LED. The table
below shows how the LEDs are controlled in different operation modes.
Table 3-1. EDBG LED Control
Operation mode Power LED Status LED
Normal operation Power LED is lit when power is
applied to the board.
Activity indicator, LED flashes
when any communication
happens to the EDBG.
Bootloader mode (idle) The power LED and the status LED blinks simultaneously.
Bootloader mode (firmware
upgrade)
The power LED and the status LED blinks in an alternating pattern.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
8

For further documentation on the EDBG, see the EDBG User Guide.
3.2. Hardware Identification System
All Xplained Pro compatible extension boards have an Atmel ATSHA204 CryptoAuthentication™ chip
mounted. This chip contains information that identifies the extension with its name and some extra data.
When an Xplained Pro extension is connected to an Xplained Pro MCU board the information is read and
sent to Atmel Studio. The Atmel Kits extension, installed with Atmel Studio, will give relevant information,
code examples, and links to relevant documents. The table below shows the data fields stored in the ID
chip with example content.
Table 3-2. Xplained Pro ID Chip Content
Data field Data type Example content
Manufacturer ASCII string Atmel'\0'
Product Name ASCII string Segment LCD1 Xplained Pro'\0'
Product Revision ASCII string 02'\0'
Product Serial Number ASCII string 1774020200000010’\0’
Minimum Voltage [mV] uint16_t 3000
Maximum Voltage [mV] uint16_t 3600
Maximum Current [mA] uint16_t 30
3.3. Power Sources
The SAM C21 Xplained Pro kit can be powered by several power sources as listed in the table below.
Table 3-3. Power Sources for SAM C21 Xplained Pro
Power input Voltage requirements Current requirements Connector marking
External power 5V ±2% (±100mV) for
USB host operation.
4.3V to 5.5V if USB host
operation is not
required.
Recommended
minimum is 1A to be
able to provide enough
current for connected
USB devices and the
board itself.
Recommended
maximum is 2A due to
the input protection
maximum current
specification.
PWR
Embedded debugger
USB
4.4V to 5.25V (according
to USB spec.)
500mA (according to
USB spec.)
DEBUG USB
The kit will automatically detect which power sources are available and choose which one to use
according to the following priority:
1. External power.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
9

2. Embedded Debugger USB.
Info: External power is required when 500mA from a USB connector is not enough to power
the board with possible extension boards.
3.4. Xplained Pro Headers and Connectors
3.4.1. Xplained Pro Standard Extension Header
All Xplained Pro kits have one or more dual row, 20-pin, 100mil extension header. Xplained Pro MCU
boards have male headers, while Xplained Pro extensions have their female counterparts. Note that all
pins are not always connected. All connected pins follow the defined pin-out description in the table
below.
The extension headers can be used to connect a variety of Xplained Pro extensions to Xplained Pro MCU
boards or to access the pins of the target MCU on Xplained Pro MCU boards directly.
Table 3-4. Xplained Pro Standard Extension Header
Pin number Name Description
1 ID Communication line to the ID chip on an extension board
2 GND Ground
3 ADC(+) Analog to digital converter, alternatively positive part of differential
ADC
4 ADC(-) Analog to digital converter, alternatively negative part of differential
ADC
5 GPIO1 General purpose I/O
6 GPIO2 General purpose I/O
7 PWM(+) Pulse width modulation, alternatively positive part of differential
PWM
8 PWM(-) Pulse width modulation, alternatively negative part of differential
PWM
9 IRQ/GPIO Interrupt request line and/or general purpose I/O
10 SPI_SS_B/
GPIO
Slave select for SPI and/or general purpose I/O
11 I2C_SDA Data line for I2C interface. Always implemented, bus type.
12 I2C_SCL Clock line for I2C interface. Always implemented, bus type.
13 UART_RX Receiver line of target device UART
14 UART_TX Transmitter line of target device UART
15 SPI_SS_A Slave select for SPI. Should preferably be unique.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
10

Pin number Name Description
16 SPI_MOSI Master out slave in line of serial peripheral interface. Always
implemented, bus type.
17 SPI_MISO Master in slave out line of serial peripheral interface. Always
implemented, bus type.
18 SPI_SCK Clock for serial peripheral interface. Always implemented, bus type.
19 GND Ground
20 VCC Power for extension board
3.4.2. Xplained Pro Power Header
The power header can be used to connect external power to the SAM C21 Xplained Pro kit. The kit will
automatically detect and switch to any external power if supplied. The power header can also be used as
supply for external peripherals or extension boards. Care must be taken not to exceed the total current
limitation of the on-board regulator when using the 3.3V or 5.0V pin.
Table 3-5. Xplained Pro Power Header
Pin number Pin name Description
1 VEXT_P5V0 External 5V input
2 GND Ground
3 VCC_P5V0 Unregulated 5V (output, derived from one of the input sources)
4 VCC_P3V3_P5
V0
Regulated 3.3V or 5.0V (output, used as main power supply for the
kit)
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
11

4. Hardware Users Guide
4.1. Power Distribution
SAM C21 Xplained Pro has two power sources as described in Power Sources. Figure 4-1 shows a block
diagram of the power supply circuitry. The kit can be powered from the EDBG USB and an external 5.0V
source. The kit will automatically select which source to draw power from.
The EDBG controls an on-board power switch to the ATSAMC21J18A, the on-board peripherals, and
extension connectors. When the kit is powered up, the EDBG reads the ID chip information from all
connected Xplained Pro extension boards and checks that they are compatible with the voltage selected
by the power selection jumper. If the selected voltage is within the connected extensions ranges the
switch will open. If not, the EDBG power LED will blink rapidly and the switch will stay closed resulting in
no power provided to the ATSAMC21J18A, on-board peripherals, and connectors.
Caution: As the SAM C21 Xplained Pro can be powered by 5.0V care must be taken not to
connect any Xplained Pro extensions that does not support this voltage, doing so may result in
permanent damage. Check the respective extension kit's user guide to see which voltages are
acceptable.
Info: The EDBG only reads the ID information and controls the power switch when the kit is
powered up. This mechanism does not check hot-plugging of extension boards.
Figure 4-1. Power Supply Block Diagram
VCC_P5V0
External 5V input
EDBG
SAMC21J18
Regulator 3.3V
Power Select
(Jumper)
EDBG USB
Auto mux
VCC_P3V3
Peripherals
VCC_TARGET VCC_MCU
Power Switch Jumper
ON / OFF
Regulator 3.3V
Power source
Power switch
Power converter
Power consumer
VCC_EDBG
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
12

4.2. Connectors
The following sections describes the implementation of the relevant connectors and headers on SAM C21
Xplained Pro and their connection to the ATSAMC21J18A. The tables of connections in the sections also
describes which signals are shared between the headers and on-board functionality. Figure 4-2 shows all
available connectors and jumpers on SAM C21 Xplained Pro.
Figure 4-2. SAM C21 Xplained Pro Connector Overview
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
13

4.2.1. Xplained Pro Extension Headers
The SAM C21 Xplained Pro headers EXT1, EXT2, and EXT3 offers access to the I/O of the
microcontroller in order to expand the board e.g. by connecting extensions to the board. These headers
are based on the standard extension header specified in Xplained Pro Standard Extension Header. The
headers have a pitch of 2.54mm.
Table 4-1. Extension Header EXT1
Pin on EXT1 SAM C21
pin
Function Shared functionality
1 [ID] - - Communication line to the
ID chip on an extension
board.
2 [GND] - - Ground.
3 [ADC(+)] PB09 INP1 Shield
4 [ADC(-)] PB08 INN1 Shield
5 [GPIO1] PA20 GPIO Shield
6 [GPIO2] PA21 GPIO Shield
7 [PWM(+)] PB12 TC0/WO0 Shield and EDBG GPIO0
8 [PWM(-)] PB13 TC0/WO1 Shield
9 [IRQ/GPIO] PB14 IRQ14/GPIO -
10 [SPI_SS_B/GPIO] PB15 GPIO -
11 [TWI_SDA] PA12 SERCOM2 PAD[0] I2C SDA EXT2, EXT3, Shield, Crypto
Device, and EDBG I2C
12 [TWI_SCL] PA13 SERCOM2 PAD[1] I2C SCL EXT2, EXT3, Shield, Crypto
Device, and EDBG I2C
13 [USART_RX] PA23 SERCOM3 PAD[1] UART
RX
EXT2, EXT3, and Shield
14 [USART_TX] PA22 SERCOM3 PAD[0] UART
TX
EXT2, EXT3, and Shield
15 [SPI_SS_A] PA17 SERCOM1 PAD[1] SPI SS -
16 [SPI_MOSI] PA18 SERCOM1 PAD[2] SPI
MOSI
-
17 [SPI_MISO] PA16 SERCOM1 PAD[0] SPI
MISO
-
18 [SPI_SCK] PA19 SERCOM1 PAD[3] SPI SCK -
19 [GND] - - Ground.
20 [VCC] - - Power for extension board.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
14

Table 4-2. Extension Header EXT2
Pin on EXT2 SAM C21
pin
Function Shared functionality
1 [ID] - - Communication line to the
ID chip on an extension
board.
2 [GND] - - Ground.
3 [ADC(+)] PA08 AIN10 Shield
4 [ADC(-)] PA09 AIN11 Shield
5 [GPIO1] PA10 GPIO -
6 [GPIO2] PA11 GPIO -
7 [PWM(+)] PB30 TCC0/WO0 Shield
8 [PWM(-)] PB31 TCC0/WO1 Shield
9 [IRQ/GPIO] PB16 IRQ0/GPIO EDBG GPIO1
10 [SPI_SS_B/GPIO] PB17 GPIO EDBG GPIO2
11 [TWI_SDA] PA12 SERCOM2 PAD[0] I2C SDA EXT1, EXT3, Shield, Crypto
Device, and EDBG I2C
12 [TWI_SCL] PA13 SERCOM2 PAD[1] I2C SCL EXT1, EXT3, Shield, Crypto
Device, and EDBG I2C
13 [USART_RX] PA23 SERCOM3 PAD[1] UART
RX
EXT1, EXT3, and Shield
14 [USART_TX] PA22 SERCOM3 PAD[0] UART
TX
EXT1, EXT3, and Shield
15 [SPI_SS_A] PB03 SERCOM5 PAD[1] SPI SS
16 [SPI_MOSI] PB00 SERCOM5 PAD[2] SPI
MOSI
EXT3, Shield, Shield(2), and
EDBG SPI
17 [SPI_MISO] PB02 SERCOM5 PAD[0] SPI
MISO
EXT3, Shield, Shield(2), and
EDBG SPI
18 [SPI_SCK] PB01 SERCOM5 PAD[3] SPI SCK EXT3, Shield, Shield(2), and
EDBG SPI
19 [GND] - - Ground.
20 [VCC] - - Power for extension board.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
15

Table 4-3. Extension Header EXT3
Pin on EXT3 SAM C21
pin
Function Shared functionality
1 [ID] - - Communication line to the
ID chip on an extension
board.
2 [GND] - - Ground.
3 [ADC(+)] PB07 AIN9/INP2 Shield
4 [ADC(-)] PB06 AIN8/INN2 Shield
5 [GPIO1] PB04 GPIO Shield
6 [GPIO2] PB05 GPIO Shield
7 [PWM(+)] PA14 TC4/WO0 Crystal footprint
8 [PWM(-)] PA15 TC4/WO1 User LED and Crystal
footprint
9 [IRQ/GPIO] PA28 IRQ8/GPIO User Button and EDBG
GPIO3
10 [SPI_SS_B/GPIO] PA27 GPIO Shield
11 [TWI_SDA] PA12 SERCOM2 PAD[0] I2C SDA EXT1, EXT2, Shield, Crypto
Device, and EDBG I2C
12 [TWI_SCL] PA13 SERCOM2 PAD[1] I2C SCL EXT1, EXT2, Shield, Crypto
Device, and EDBG I2C
13 [USART_RX] PA23 SERCOM3 PAD[1] UART
RX
EXT1, EXT2, and Shield
14 [USART_TX] PA22 SERCOM3 PAD[0] UART
TX
EXT1, EXT2, and Shield
15 [SPI_SS_A] PA02 GPIO DAC Header
16 [SPI_MOSI] PB00 SERCOM5 PAD[2] SPI
MOSI
EXT2, Shield, Shield(2), and
EDBG SPI
17 [SPI_MISO] PB02 SERCOM5 PAD[0] SPI
MISO
EXT2, Shield, Shield(2), and
EDBG SPI
18 [SPI_SCK] PB01 SERCOM5 PAD[3] SPI SCK EXT2, Shield, Shield(2), and
EDBG SPI
19 [GND] - - Ground.
20 [VCC] - - Power for extension board.
4.2.2. Arduino Connectors
SAM C21 Xplained Pro implements Arduino shield connectors based on the Arduino Uno. All references
to Arduino pin names are taken from the official Arduino schematics of the Arduino Uno.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
16

Caution: The target section of SAM C21 Xplained Pro can be powered by 3.3V or 5.0V. The
maximum voltage the I/O pins can tolerate depends on the supply voltage. Providing higher
voltages like 5V to an I/O pin when the ATSAMC21J18A is powered by 3.3V could damage the
board.
Info: Note that all pins do not have the exact same functionality as on the Arduino Uno on the
shield connectors. Each shield should be checked for compatibility before it is connected.
Table 4-4. J802 - Power
Pin on J802 SAM C21 pin Arduino pin name Function Shared functionality
1 - RFU - -
2 - IOREF VCC_TARGET_P3V3_P5V0 -
3 RESETN RESET TARGET_RESET -
4 - 3.3V VCC_P3V3 -
5 - 5V VCC_P5V0 -
6 - GND GND -
7 - GND GND -
8 - VIN VCC_EXT_P5V0 -
Table 4-5. J803 - Analog
Pin on J803 SAM C21 pin Arduino pin name Function Shared functionality
1 PB09 ADC0 INP1 EXT1
2 PB08 ADC1 INN1 EXT1
3 PA08 ADC2 AIN10 EXT2
4 PA09 ADC3 AIN11 EXT2
5 PB07 ADC4 AIN9 / INP2 EXT3
6 PB06 ADC5 AIN8 / INN2 EXT3
Table 4-6. J804 - Digital Low
Pin on J804 SAM C21 pin Arduino pin name Function Shared functionality
1 PA23 D0 / RX0 SERCOM3 PAD1 UART RX EXT1, EXT2, and EXT3
2 PA22 D1 / TX0 SERCOM3 PAD0 UART TX EXT1, EXT2, and EXT3
3 PA20 D2 GPIO EXT1
4 PB12 D3 TC0_W0 EXT1 and EDBG GPIO
5 PA21 D4 GPIO EXT1
6 PB13 D5 TC0_W1 EXT1
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
17

Pin on J804 SAM C21 pin Arduino pin name Function Shared functionality
7 PB30 D6 TCC0_W0 EXT2
8 PB04 D7 GPIO EXT3
Table 4-7. J801 - Digital High
Pin on J801 SAM C21 pin Arduino pin name Function Shared functionality
1 PB05 D8 GPIO EXT3
2 PB31 D9 TCC0_W1 EXT2
3 PA27 D10 / SPI-SS GPIO EXT3
4 PB00 D11 / SPI-MOSI SERCOM5 PAD2 EXT2, EXT3, EDBG SPI, and
Shield
5 PB02 D12 / SPI-MISO SERCOM5 PAD0 EXT2, EXT3, EDBG SPI, and
Shield
6 PB01 D13 / SPI-SCK SERCOM5 PAD3 EXT2, EXT3, EDBG SPI, and
Shield
7 - GND - -
8 PA03 AREF ADC / DAC VREFA
9 PA12 SDA SERCOM2 PAD0 EXT1, EXT2, EXT3, Crypto, and
EDBG I2C
10 PA13 SCL SERCOM2 PAD1 EXT1, EXT2, EXT3, Crypto, and
EDBG I2C
Table 4-8. J800 - SPI
Pin on
J800
SAM C21 pin Arduino pin
name
Function Shared functionality
1 PB02 MISO SERCOM5 PAD0 EXT2, EXT3, EDBG SPI,
and Shield
2 - 5V VCC_TARGET_P3V3_P5V0 -
3 PB01 SCK SERCOM5 PAD3 EXT2, EXT3, EDBG SPI,
and Shield
4 PB00 MOSI SERCOM5 PAD2 EXT2, EXT3, EDBG SPI,
and Shield
5 RESETN RESET TARGET_RESET -
6 - GND GND -
4.2.3. VCC Selection Header
The SAM C21 Xplained Pro has a 3-pin header labeled VCC_SEL on the board. This header can be used
to select between 3.3V and 5.0V as the supply voltage for the ATSAMC21J18A, peripherals, and
extension headers by placing a jumper on pin 1-2 or pin 2-3. Selecting 5.0V will supply the kit directly
from the USB or an external 5.0V source. Selecting 3.3V will supply the kit from an on-board regulator.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
18

Table 4-9. VCC_SEL Header
VCC_SEL header pin Function
1 VCC_P5V0
2 VCC_TARGET
3 VCC_P3V3
4.2.4. VREF Header
SAM C21 Xplained Pro has a 6-pin header labeled VREF on the board. This header can be used to
select / apply a voltage reference to the ADC, DAC, and SDADC. Jumpers can be used to tie SADC
VREF and ADC/DAC VREFT to the kit target voltage from pin 1-3 and 2-4, or external voltages can be
applied across pin 3-5 and 4-6.
Table 4-10. VREF Header
VREF header pin Pin / Net Function
1 VCC_AREF_P3V3_P5V0 Filtered kit target voltage
2 VCC_AREF_P3V3_P5V0 Filtered kit target voltage
3 PA04 SDADC voltage reference
4 PA03 ADC / DAC voltage reference
5 GND Ground
6 GND Ground
4.2.5. DAC Header
SAM C21 Xplained Pro has a 2-pin header labeled DAC-OUT on the board that is connected to the DAC
output of the ATSAMC21J18A and ground.
Table 4-11. DAC Header
DAC header pin Pin / Net Function Shared functionality
1 PA02 DAC0 output EXT3
2 GND Ground
4.2.6. Current Measurement Header
An angled 1x2, 100mil pin-header marked with MCU current measurement is located at the upper edge of
the SAM C21 Xplained Pro. All power to the ATSAMC21J18A is routed through this header. To measure
the power consumption of the device remove the jumper and replace it with an ammeter.
Caution: Removing the jumper from the pin-header while the kit is powered may cause the
ATSAMC21J18A to be powered through its I/O pins. This may cause permanent damage to the
device.
4.2.7. Cortex Debug Connector
SAM C21 Xplained Pro has a 10-pin 50-mil Cortex® Debug Connector that can be used to attach external
debuggers to the ATSAMC21J18A.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
19

Table 4-12. Cortex Debug Connector
Cortex Debug Connector pin Pin / Net Function
1 VCC_TARGET_P3V3_P5V0 ATSAMC21J18A voltage
2 SWDIO SWD data signal
3 GND Ground
4 SWCLK SWD clock signal
5 GND Ground
6 - -
7 - -
8 - -
9 GND Ground
10 RESETN Target reset signal
4.3. Peripherals
4.3.1. LED
There is one yellow LED available on the SAM C21 Xplained Pro board that can be turned on and off.
The LED is activated by driving the connected I/O line to low.
Table 4-13. LED Connection
SAM C21 pin Function Shared functionality
PA15 Yellow LED0 Crystal footprint and EXT3
4.3.2. Mechanical Buttons
SAM C21 Xplained Pro contains two mechanical buttons connected to the SAM C21. One button is the
RESET button connected to the reset line and the other is a generic user configurable button. When a
button is pressed it will drive the I/O line to GND.
Info: There is no pull-up resistor connected to the generic user button. Remember to enable
the internal pull-up in the SAM C21 to use the button.
Table 4-14. Mechanical Buttons
SAM C21 pin Function Shared functionality
RESETN RESET Shield, Shield(2), and EDBG
PA28 SW0 EXT3 and EDBG GPIO3
4.3.3. Crystals
The SAM C21 Xplained Pro kit contains one mounted 32.768kHz crystal and a footprint for higher
frequency crystals that can be used as clock sources for the SAM C21. The crystals have cut-straps next
to them that can be used to measure the oscillator safety factor. This is done by cutting the strap and
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
20

adding a resistor across the strap. Information about oscillator allowance and safety factor can be found
in appnote AVR4100. Information about clock calibration and compensation can be found in appnote
AT03155.
The footprint for the external crystal is based on the Epson® TSX-3225 series.
Table 4-15. External 32.768kHz Crystal
SAM C21 pin Function Shared functionality
PA00 XIN32 -
PA01 XOUT32 -
Table 4-16. External Crystal Footprint
SAM C21 pin Function Shared functionality
PA14 XIN EXT3
PA15 XOUT EXT3 and User LED
4.3.4. CAN
ATSAMC21J18A has two CAN modules that performs communication according to ISO11898-1 (Bosch
CAN specification 2.0 part A,B) and Bosch CAN FD specification V1.0.
CAN0 is connected to an on-board ATA6561 CAN physical-layer transceiver. Table 4-17 shows
connections between the ATSAMC21J18A and the ATA6561.
The CAN differential signals are connected to a 1 x 2, 100 mil pin-header labeled CAN.
Table 4-17. ATA6561 Connections
SAM C21pin Function ATA6561 function Shared functionality
PA24 CAN0TX TXD -
PA25 CAN0RX RXD -
Table 4-18. CAN Header
CAN header pin Function
1 CANH
2 CANL
4.3.5. LIN
An ATA663211 LIN transceiver is mounted on the kit to convert the LIN signals from the SERCOM
module in the SAM C21 device. The LIN compatible signals are available at a 3-pin header.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
21

Table 4-19. LIN Transceiver
SAM C21 pin Function ATA663211 function Shared functionality
PA06 SERCOM0 PAD[2] LIN
TX
LIN TXD -
PA07 SERCOM0 PAD[3] LIN
RX
LIN RXD -
PB22 GPIO LIN EN -
Table 4-20. LIN Header
LIN header pin Function
1 VS
2 GND
3 LIN
Table 4-21. Master Node Pull-up Enable Header
LIN header pin Function
1 LIN
2 1kΩ pull-up to VS
Table 4-22. LIN VCC Power
LIN header pin Function
1 VS
2 VCC_TARGET_P3V3_P5V0
4.3.6. QTouch Button
There is one self capacitance button available on the SAM C21 Xplained Pro board that can be used as
I/O. This QTouch button is intended to be driven by the built-in Peripheral Touch Controller (PTC) of the
device.
Note: To get started with QTouch, refer to Atmel QTouch® Library and Atmel QTouch® Composer.
Table 4-23. QTouch Connection
SAM C21 pin Silkscreen text
PA05 QT BTN1
4.3.7. Crypto Footprints
Several of the Atmel security devices, including CryptoAuthentication devices like the ATECC108A,
requires only an I2C interface to work, and they share the same packages and pinouts. SAM C21
Xplained Pro has implemented SOIC8 and UDFN8 footprints for these devices so the user may solder
them on themselves. Table 4-24 shows all the connections between the footprints and the
ATSAMC21J18A.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
22

Table 4-24. Crypto Footprints
Pin on footprint SAM C21 pin Function Shared functionality
1 - NC -
2 - NC -
3 - NC -
4 - GND -
5 PA12 [SDA] I2C data line EXT1, EXT2, EXT3,
Shield, and EDBG I2C
6 PA13 [SCL] I2C clock line EXT1, EXT2, EXT3,
Shield, and EDBG I2C
7 - NC -
8 - VCC_TARGET_P3V3 -
PADDLE - GND -
4.4. Kit Modifications
SAM C21 Xplained Pro has several resistors and jumpers that can be removed/cut to disconnect I/O pins
of the ATSAMC21J18A from connectors and on-board ICs and to disconnect/measure power to different
sections.
Table 4-25. Resistors
Designator From To Comment
R313 PA14 EXT3 pin 7 Remove when using
external crystal
R314 PA15 EXT3 pin 8 and LED
R609 RESETN RESET NET Remove to disconnect
the RESETN pin from
the reset system
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
23

Designator From To Comment
R607 PB11 RX CDC RX Remove to disconnect
pins from the EDBG
level shifters
R610 RESET NET EDBG RESET
R611 PA31 SWDIO EDBG SWDIO
R612 PA30 SWCLK EDBG SWCLK
R614 PB02 MISO EDBG MISO
R618 PB12 EDBG GPIO0
R619 PB16 EDBG GPIO1
R620 PB17 EDBG GPIO2
R621 PA28 EDBG GPIO3
R800 RESETN Arduino shield RESET Remove to disconnect
the reset system from
the Arduino shield
connectors
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
24

Figure 4-3. Resistors Top
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
25

Figure 4-4. Resistors Bottom
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
26

Table 4-26. Jumpers
Designator From To Comment
J101 VCC_TARGET_X_P3V3
_P5V0
VCC_TARGET_P3V3_P
5V0
Remove this jumper
(JS100) to measure
current to the MCU
section
J102 VCC_IN_P5V0 (pin 1)
and
VCC_P3V3_TARGET
(pin 3)
VCC_TARGET_SWITC
H_P3V3_P5V0
Use this jumper (JS101)
to select either 5.0V or
3.3V voltage to the
Target section. Default
setting in production is
5.0V.
J103 VCC_IN_P5V0 VCC_P5V0 Cut this jumper to
measure current from
the 5.0V input MUX
section. The footprint is
0603 sized.
J104 3.3V linear regulator
output for EDBG section
VCC_EDBG_P3V3 Cut this jumper to
measure current to the
EDBG section. The
footprint is 0603 sized.
J105 3.3V linear regulator
output for Target and
MCU sections
VCC_P3V3 Cut this jumper to
measure current to the
Target and MCU
sections. The footprint is
0603 sized.
J106 VCC_TARGET_X_P3V3
_P5V0
VCC_TARGET_P3V3_P
5V0
Cut this jumper to
measure current to the
Target section. The
footprint is 0603 sized.
J300 PA15_XOUT 16MHz crystal pin Cut this jumper and
mount resistors to find
16MHz crystal oscillator
safety factor. The
footprint is 0603 sized.
J501 LIN signal Pull-up resistor to VS
voltage
Mount this jumper
(JS501) to set the LIN
transceiver as Master
node. Default setting in
production is mounted.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
27

Designator From To Comment
J502 VS_LIN VCC_TARGET_P3V3_P
5V0
Mount this jumper
(JS500) to power the
LIN transceiver from
VCC_TARGET_P3V3_P
5V0. Remove this
jumper when the LIN
transceiver is powered
from the LIN bus.
Default setting in
production is mounted.
J504 CAN device, Standby
pin
GND Cut this jumper to
explore the standby
functionality of the CAN
transceiver (ATA6561).
The footprint is 0603
sized.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
28

Figure 4-5. Jumpers Top
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
29

Figure 4-6. Jumpers Bottom
4.5. Embedded Debugger Implementation
SAM C21 Xplained Pro contains an Embedded Debugger (EDBG) that can be used to program and
debug the ATSAMC21J18A using Serial Wire Debug (SWD). The Embedded Debugger also include a
Virtual Com port interface over UART, an Atmel Data Gateway Interface over SPI, and TWI and it
includes four of the SAM C21 GPIOs. Atmel Studio can be used as a front end for the Embedded
Debugger.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
30

4.5.1. Serial Wire Debug
The Serial Wire Debug (SWD) use two pins to communicate with the target. For further information on
how to use the programming and debugging capabilities of the EDBG, see Embedded Debugger.
Table 4-27. SWD Connections
SAM C21 pin Function
PA30 SWD clock
PA31 SWD data
4.5.2. Virtual COM Port
The Embedded Debugger acts as a Virtual Com Port gateway by using one of the ATSAMC21J18A
UARTs. For further information on how to use the Virtual COM port, see Embedded Debugger.
Table 4-28. Virtual COM Port Connections
SAM C21 pin Function Shared functionality
PB10 SERCOM4 PAD[2] UART TXD (SAM C21 TX line) -
PB11 SERCOM4 PAD[3] UART RXD (SAM C21 RX line) -
4.5.3. Atmel Data Gateway Interface
The Embedded Debugger features an Atmel Data Gateway Interface (DGI) by using either an SPI or I²C.
The DGI can be used to send a variety of data from the ATSAMC21J18A to the host PC. For further
information on how to use the DGI interface, see Atmel Data Visualizer and the EDBG User Guide.
Table 4-29. DGI Interface Connections when using SPI
SAM C21 pin Function Shared functionality
PB23 GPIO/SPI SS (Slave select) (SAM C21 is Master) -
PB02 SERCOM5 PAD[0] SPI MISO (Master In, Slave
Out)
EXT2, EXT3, Shield,
and Shield(2)
PB00 SERCOM5 PAD[2] SPI MOSI (Master Out, Slave
In)
EXT2, EXT3, Shield,
and Shield(2)
PB01 SERCOM5 PAD[3] SPI SCK (Clock Out) EXT2, EXT3, Shield,
and Shield(2)
Table 4-30. DGI Interface Connections when using I²C
SAM C21 pin Function Shared functionality
PA12 SERCOM2 PAD[0] SDA (Data line) EXT1, EXT2, EXT3,
Shield, and Crypto
Footprints
PA13 SERCOM2 PAD[1] SCL (Clock line) EXT1, EXT2, EXT3,
Shield, and Crypto
Footprints
Four GPIO lines are connected to the Embedded Debugger. The EDBG can monitor these lines and time
stamp pin value changes. This makes it possible to accurately time stamp events in the SAM C21
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
31

application code. For further information on how to configure and use the GPIO monitoring features, see
Atmel Data Visualizer and the EDBG User Guide.
Table 4-31. GPIO Lines Connected to the EDBG
SAM C21 pin Function Shared functionality
PB12 GPIO0 Shield and EXT1
PB16 GPIO1 EXT2
PB17 GPIO2 EXT2
PA28 GPIO3 User Button and EXT3
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
32

5. Appendix
5.1. Getting Started with IAR
IAR Embedded Workbench® for ARM® is a proprietary high efficiency compiler not based on GCC.
Programming and debugging of Xplained Pro kits are supported in IAR™ Embedded Workbench for ARM
using the common CMSIS-DAP interface. Some initial settings have to be set up in the project to get the
programming and debugging to work.
The following steps will explain how to get your project ready for programming and debugging:
1. Make sure you have opened the project you want to configure. Open the OPTIONS dialog for the
project.
2. In the category General Options, select the Target tab. Select the device for the project or, if not
listed, the core of the device.
3. In the category Debugger, select the Setup tab. Select CMSIS DAP as the driver.
4. In the category Debugger, select the Download tab. Check the check box for Use flash loader(s)
option.
5. In the category Debugger > CMSIS DAP, select the Setup tab. Select System (default) as the
reset method.
6. In the category Debugger > CMSIS DAP, select the JTAG/SWD tab. Select SWD as the interface
and optionally select the SWD speed.
Figure 5-1. Select Target Device
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
33

Figure 5-2. Select Debugger
Figure 5-3. Configure Flash Loader
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
34

Figure 5-4. Configure Reset
Figure 5-5. Configure Interface
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
35

5.2. Connecting a SAM-ICE to an Xplained Pro Board
Xplained Pro kits featuring a 10-pin 50mil debug connector can use external debug tools like SAM-ICE™
or Atmel-ICE instead of the built-in EDBG. Devices using SWD interface on-board will have a connector
with the pinout compatible with the Cortex Debug Connector.
You can connect the SAM-ICE to the debug connector on an Xplained Pro using either an Atmel-ICE
adapter, SAM-ICE adapter, or a 10-pin 50-mil header to squid cable. When using a squid cable, see the
table and figures below for how to connect the SAM-ICE to the Xplained Pro board.
Table 5-1. Squid Cable Connections
Squid Cable pin SAM-ICE pin
1 (VCC) 1 (VTref)
2 (SWDIO/TMS) 7 (TMS)
3 (GND) 4 (GND)
4 (SWCLK/TCK) 9 (TCK)
5 (GND) 6 (GND)
6 (SWO/TDO) 13 (TDO) (1)
7 (Not used)
8 (Not used)
9 (Not used)
10 (RESET) 15 (RESET)
Note:
1. Optional, if the device has this functionality.
Figure 5-6. SAM-ICE using a Squid Cable
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
36

Figure 5-7. SAM-ICE using an Atmel-ICE Adapter
Important:
If contention with the on-board EDBG occur, power the Xplained Pro board from another input
like the external power header or from the target USB. Physically removing the connection
between the EDBG and the debug header by removing 0Ω resistors, where available, or cutting
the tracks to the EDBG can also be done.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
37

6. Hardware Revision History and Known Issues
6.1. Identifying Product ID and Revision
The revision and product identifier of Xplained Pro boards can be found in two ways; either through Atmel
Studio or by looking at the sticker on the bottom side of the PCB.
By connecting an Xplained Pro MCU board to a computer with Atmel Studio running, an information
window will pop up. The first six digits of the serial number, which is listed under kit details, contain the
product identifier and revision. Information about connected Xplained Pro extension boards will also
appear in the Atmel Kit's window.
The same information can be found on the sticker on the bottom side of the PCB. Most kits will print the
identifier and revision in plain text as A09-nnnn\rr, where nnnn is the identifier and rr is the revision.
Boards with limited space have a sticker with only a QR-code, which contains a serial number string.
The serial number string has the following format:
"nnnnrrssssssssss"
n = product identifier
r = revision
s = serial number
The product identifier for SAM C21 Xplained Pro is A09-2419.
6.2. Revision 6
Revision 6 has silicon revision D or newer of the ATSAMC21J18A-AUTES (U300) device mounted, it is
otherwise identical to revision 5.
6.3. Revision 5
Revision 5 fixes all known issues outlined on rev. 2-3. The power supply system is divided in two with a
separate 3.3V regulator for both EDBG, and for the Target section. The power supply block diagram for
revision 2 and 3 is shown below. The power switch has been redesigned to avoid voltage leakage at
power on. The DAC, LIN, and CAN connectors have been moved to ease mounting in production. The
RESET level-shifter has been redesigned to avoid leakage when target power is switched off.
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
38

Figure 6-1. Revision 2 and 3 Power Supply Block Diagram
VCC_P5V0
External 5V inputEDBG
SAMC21J18
Regulator 3.3V
Power Select
(Jumper) EDBG USB
Auto mux
Power source
Power switch
Power converter
Power consumer
VCC_P3V3
Peripherals
VCC_TARGETVCC_MCU
Power Switch
Jumper
ON / OFF
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
39

Figure 6-2. Revision 2 and 3 Connector Block Diagram
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
40

Figure 6-3. Revision 2 and 3 Top Side Resistor Overview
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
41

Figure 6-4. Revision 2 and 3 Bottom Side Resistor Overview
Related Links
The QTouch Button PAD is not Connected on page 43
Kit Does Not Work with 3.3V Target Voltage Selected on page 43
Revision 3 on page 43
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
42

6.4. Revision 3
Revision 3 is almost identical to revision 2 with an additional quick fix for the 3.3V target supply problem.
The fix is implemented by shorting Q102, pin 2 to GND as shown in the figure below. Also the QTouch
pad is connected inside the PCB.
Figure 6-5. Strap Fix
Related Links
The QTouch Button PAD is not Connected on page 43
Kit Does Not Work with 3.3V Target Voltage Selected on page 43
6.5. Revision 2
Revision 2 is the initial released revision. This revision has engineering samples mounted with part
number ATSAMC21J18A-AUTES.
6.5.1. The QTouch Button PAD is not Connected
On Revision 2 of the kit, the QTouch button PAD is not connected to the track inside the PCB. This will
cause the QTouch function to work only on the VIA connection point. There is no workaround for this
issue. This will be fixed in next revision of the PCB.
6.5.2. Kit Does Not Work with 3.3V Target Voltage Selected
Revision 2 of the kit has a start-up problem when target voltage is set to 3.3V. When the EDBG opens the
target voltage power switch from VCC_TARGET_SWITCH_P3V3_P5V0 to VCC_TARGET_P3V3_P5V0 a
power surge is observed. This power surge causes the VCC_P3V3 nets voltage to decrease enough to
trigger the EDBGs BOD, resulting in the EDBG entering a locked state where it can not be used.
Fix/Workaround: Use the kit with 5.0V selected as the target voltage.
Force the target voltage switch open by connecting Q102 pin 2 to GND.
Important: Forcing the target voltage switch open will disable any protection for Xplained Pro
extension modules connected to EXT1, EXT2, and EXT3. Make sure that connected extensions
supports the selected target voltage.
Related Links
Revision 5 on page 38
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
43

7. Document Revision History
Doc. rev. Date Comment
42460D 08/2016 Updated revision history with information about kit revision 6
42460C 10/2015 Fix broken link and updated with kit revision 5
42460B 07/2015 Updated with kit revision 3
42460A 05/2015 Initial document release
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
44

8. Evaluation Board/Kit Important Notice
This evaluation board/kit is intended for use for FURTHER ENGINEERING, DEVELOPMENT,
DEMONSTRATION, OR EVALUATION PURPOSES ONLY. It is not a finished product and may not
(yet) comply with some or any technical or legal requirements that are applicable to finished products,
including, without limitation, directives regarding electromagnetic compatibility, recycling (WEEE), FCC,
CE or UL (except as may be otherwise noted on the board/kit). Atmel supplied this board/kit "AS IS",
without any warranties, with all faults, at the buyer's and further users' sole risk. The user assumes all
responsibility and liability for proper and safe handling of the goods. Further, the user indemnifies Atmel
from all claims arising from the handling or use of the goods. Due to the open construction of the
product, it is the user's responsibility to take any and all appropriate precautions with regard to
electrostatic discharge and any other technical or legal concerns.
EXCEPT TO THE EXTENT OF THE INDEMNITY SET FORTH ABOVE, NEITHER USER NOR ATMEL
SHALL BE LIABLE TO EACH OTHER FOR ANY INDIRECT, SPECIAL, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES.
No license is granted under any patent right or other intellectual property right of Atmel covering or
relating to any machine, process, or combination in which such Atmel products or services might be or
are used.
Mailing Address: Atmel Corporation
1600 Technology Drive
San Jose, CA 95110
USA
Atmel SAM C21 Xplained Pro [USER GUIDE]
Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
45

Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T: (+1)(408) 441.0311 F: (+1)(408) 436.4200 | www.atmel.com
© 2016 Atmel Corporation. / Rev.: Atmel-42460D-SAM-C21-Xplained-Pro_User Guide-08/2016
Atmel®, Atmel logo and combinations thereof, Enabling Unlimited Possibilities®, AVR®, QTouch®, and others are registered trademarks or trademarks of Atmel
Corporation in U.S. and other countries. Windows® is a registered trademark of Microsoft Corporation in U.S. and or other countries. ARM®, ARM Connected® logo
and others are registered trademarks or trademarks of ARM Ltd. Other terms and product names may be trademarks of others.
DISCLAIMER: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND
CONDITIONS OF SALES LOCATED ON THE ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED
OR STATUTORY WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY,
FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT,
CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS, BUSINESS
INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED
OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this
document and reserves the right to make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to
update the information contained herein. Unless specifically provided otherwise, Atmel products are not suitable for, and shall not be used in, automotive
applications. Atmel products are not intended, authorized, or warranted for use as components in applications intended to support or sustain life.
SAFETY-CRITICAL, MILITARY, AND AUTOMOTIVE APPLICATIONS DISCLAIMER: Atmel products are not designed for and will not be used in connection with any
applications where the failure of such products would reasonably be expected to result in significant personal injury or death (“Safety-Critical Applications”) without
an Atmel officer's specific written consent. Safety-Critical Applications include, without limitation, life support devices and systems, equipment or systems for the
operation of nuclear facilities and weapons systems. Atmel products are not designed nor intended for use in military or aerospace applications or environments
unless specifically designated by Atmel as military-grade. Atmel products are not designed nor intended for use in automotive applications unless specifically
designated by Atmel as automotive-grade.
Products related to this Datasheet
SAM C21 XPLAINED PRO ATSAMC21