RJ Field Series Brochure Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
and no tools reguired Transform your RJ’ 45 cordsef info a Harsh Environment Connector !
1
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
Ethernet Connection System for Harsh
Environment – Industrial Ethernet
Transform your RJ45
cordset into a Harsh
Environment Connector !
Description
Description
RJField allows you to use an Ethernet Class D / Cat. 5e
connection for 10 BaseT,100 BaseTX or 1000 BaseT
networks in harsh environments:
• Sealed against fluids and dusts (IP67)
• Shock, Vibration and Traction resistant
• No cabling operation in field and no tools required
• Mechanical Coding / Polarization (4 positions)
With the patented RJStop®system you can use a standard
RJ45 cordset in a metallic plug which will protect it from
shocks, dust and fluids.
No hazardous in-field cabling and grounding !
This metallic plug is connected into a receptacle, using a fast
¼ turn bayonet coupling mechanism (MIL-C-26482 type)
providing both “audible and visual” coupling.
On the receptacle, one female RJ45 is soldered onto a PCB
allowing for the following back terminations :
• another female RJ45
• a RJ45 cordset
• Solder termination
The RJ45 cordset shielding is transmitted to the RJ45
receptacle through lateral grounding fingers.
For an outstanding EMI protection, the conductive plating
versions (Ni, Cd) with metallized receptacle inserts, transmit
the shielding to the connector shells and finally to the panel.
Applications
Applications
• Robotics
• Industrial Process Control
• CNC Machines
• Special Machines
• Motion Control
• Data Acquisition and
Transmission in Harsh
Environment
• Tele-maintenance
RJ Field
RJ Field
        
Amphenol ®
DOC-000041-ANG-J Sept 2006
Electronica 2004 :
RJField awarded « Component
Product of the Year »
ROHS compliant :
« N » : Nickel plating
« B » : Black coating
INSERT CODES KEVIIIG @ @
2
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
Main Characteristics
Main Characteristics Environmental Protection
Sealing : IP67
Salt Spray : 48 h with Nickel plating
> 96 h with black coating
> 500 h with Oliv Drab Cadmium
Fire Retardant / Low Smoke : UL94 V0 and NF F 16 101 & 16 102
Vibrations : 10 – 500 Hz, 10 g, 3 axes : no discontinuity > 10 nano s.
Shocks : IK06 : weight of 250 g drop from 40 cm [15.75 in] onto
connectors (mated pair)
Humidity : 21 days, 43°C, 98% humidity
Thermal Shock : 5 cycles at - 40°C / +100°C
Temperature Range : - 40°C / +85°C
Data Transmission
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Mechanical
Bayonet coupling ( “Audible & Visual” coupling signal )
4 mechanical Coding / Polarization possibilities by the
user (insert rotation)
RJ45 cordset retention in the plug : 100 N in the axis
Mating cycles : 500 min
Universal : Can be used with all standard * RJ45 Cat.5e cordset brands
RJStop
®
Patent
Assembly instructions
1. Push down the RJ45 cordset latch, and fix it inside
the insert
2. Press in and click the other part of the insert
3. Insert in the metallic housing
Easy and Safe : No field cabling tools required
* The RJStop®system allows the use of standard RJ45 cordsets regardless their Brand. However, Amphenol Socapex can
provide Cat5-5e cordset with reinforced jacket to be used in harsh environments (shocks, oils, fuel,…). Please consult factory.
mu [1.3m nssemum mu Lsaal 13.: [.527 33.3I1.3111 ”.8 [.465] 25.97 [1flBZ] 015 , / W, x _ < m="" g="" s="" e="" —="" --="" -——="" '5.="" e="" %m="" m,="" q="" [1="" 7121="" 39.1="" “.5391="" 21-1="" [254]="" nj="" [1.52m="" 3.2="" l175]="" e="" e="" e="" o="" ,="" g="E" 73.2.1.7="" f="" n="" l="" ~02“?="" ”a...“="" @="" a2="" [5.2:]="" fully="" ass:mhllfl="" :2="" [1231="" suuy="" anlmbhd="">
3
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
Plug :
Shell type 6
With Plastic or Metal Gland
Receptacles :
Type 1 : Female RJ45 Type 2 : RJ45 Cordset
Back Terminations :
Type 2 - 00 : Solder – 8 tined holes
Square flange receptacle
4 mounting holes : Shell type 2
Panel Drilling
Jam nut receptacle
Hexagonal Nut mounting :
Shell type 7
Panel Drilling
IP67 In line receptacles :
Shell type 2PE and 7PE with
Plastic or Metal Gland
Notes : - Type 2 without RJ45 plug at the end of the cable are also available : consult factory
- Type 1 also available with 90° female RJ45
wmllmm\mummlmm u) PM = RJF ODE
4
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - F
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.rjfield.com Amphenol ®
Part Number Code
Part Number Code
2 2 B 03 100 BTX
RJField
Shell Type
6 : Plug, Plastic Gland
6M : Plug, Metal Gland
2 : Square Flange Receptacle
2PE : IP67 In line square flange Receptacle
2PEM : IP67 In line square flange Receptacle, Metal Gland
7 : Jam Nut Receptacle
7PE : IP67 In line Jam Nut Receptacle
7PEM : IP67 In line Jam Nut Receptacle, Metal Gland
Back Terminations (For Receptacles only)
1 : Female RJ45
2 : RJ45 Cordset
Shell Finishes
B : Black Coating
N : Nickel (Note : with this version, the inserts are metallized)
G : Olive Drab Cadmium (Note : with this version, the inserts are metallized)
Cordset Length (For Receptacles with "2" Back Termination only)
03 : 0.3 meters [11.81 inches]
05 : 0.5 meters [19.68 inches]
10 : 1 meter [39.37 inches]
15 : 1.5 meters [59.05 inches]
00 : 8 tined holes at the rear of the PCB to solder the cable
Cabling Configuration (For "2" Receptacles only)
100BTX : 10/100 Base TX
568A
568B
Series RJF
HOW TO ORDER
Examples : - Nickel Plug: RJF 6 N
- Black square flange receptacle, Female RJ45 Back termination: RJF 2 1 B
- Oliv Drab cadmium jam nut receptacle, 1.5m [59.05”] 100 BTX cordset termination: RJF 7 2 G 15 100BTX
- Black in line square flange receptacle, 30cm [11.81”] 100BTX cordset termination: RJF 2PE 2 B 03 100BTX
- Nickel Jam Nut Receptacle, solder termination : RJF 72 N 00
Accessories :
Metallic cap
2B
Connector Type
6 : Plug
2 : Square Flange Receptacle
7 : Jam Nut Receptacle
Finishes
B : Black Coating
N : Nickel
G : Olive Drab Cadmium
RJFC
Plug Cap end
Type « 6 »
Square Flange
type « 2 » Jam nut receptacle
type « 7 »
Receptacle capPlug cap
Panel gasket for square flange « 2 »
thickness : 0,6 mm – P/N : JE 18
Insert removal tool for receptacle
and plug – P/N = RJF ODE
Compatible with all receptacle type « 2 »
(Square flange recept). P/N : RJF SCC (*)
(*)RJF Receptacle have to be ordered separatly.
Remark : you can connect on our receptacle a standard
RJ45 cordset or a cordset equiped with our RJF 6xx plug
- Self closing cap (cap with a spring inside) :

Products related to this Datasheet

CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD PLUG HSG RJ45 GREEN
CONN MOD JACK 8P8C UNSHIELDED
CONN CAP FOR RJF SERIES RCPT
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD PLUG HSG RJ45 BLACK
CABLE MOD 8P8C JACK-PLUG 0.98'
CONN CAP FOR RJF SERIES RCPT
CONN MOD PLUG HSG RJ45 SILVER
CONN CAP FOR RJF SERIES PLUG
CONN CAP FOR RJF SERIES RCPT
CONN CAP FOR RJF SERIES RCPT
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD JACK 8P8C UNSHIELDED
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD PLUG HSG RJ11
CONN CAP FOR RJF SERIES PLUG
CONN CAP FOR RJF SERIES RCPT
CONN MOD PLUG HSG RJ45 GREEN
CONN MOD JACK 8P8C UNSHLD
CONN MOD COUPLER 8P8C TO 8P8C
CONN MOD JACK 8P8C UNSHIELDED
CONN CAP FOR RJF SERIES RCPT
CONN MOD COUPLER 8P8C TO 8P8C