CX2016DB Series Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
a R E —I— m K .3 ......... (1111 “T A; (f Fanny 2019
2.0×1.6mm for Consumer Products/ Mobile Communications
RoHS Compliant
Features
• Crystal unit for Consumer Products
Ultra-miniature and low profile
(2.0×1.6×0.40mm)
• Ceramic package
• Reflow compatible
Applications
• Digital Electronics
• Consumer Products
Mobile Communications, Bluetooth®,
Wireless LAN
* Bluetooth® Trademarks are owned by
Bluetooth SIG Inc.
How to Order
CX2016DB 27000
D0 G
J CC
④ ⑤ ⑥
Series
Frequency
Load Capacitance
D0 8 pF
Frequency Tolerance
G±15×106
Operating Temp. Range
Frequency Temp. Stability
EJ 10 to +70°C±15×106
LN 30 to +85°C±25×106
⑦
Individual Specification
(STD Specification is “CC”)
Packaging (Tape & Reel 1000/ 3000/ 15000 pcs./ reel)
Table 1 Motional Series Resistance
Frequency Range Motional Series Resistance
16000f_nom<18000kHz 200Ω max.
18000f_nom<26000kHz 150Ω max.
26000f_nom<40000kHz 60Ω max.
40000f_nom60000kHz 50Ω max.
Table 2 Level of Drive
Frequency Range Level of Drive
16000f_nom60000kHz 10μW (100μW max.)
2.00±0.10
40.10±0.1
1.60±0.10
0.15±0.05
40.08
40.49±0.1
CONNECTION
(TOP VIEW)
GND
4R0.1 #4 #3
#1
#1
#4
#2
#4 #3
#1 #2
#2
#3
40.57±0.1
40.10
C 0.20
0.40±0.05
Dimensions (Unit: mm)
0.8
0.9 0.90.5
1.4
0.8 0.3
1.1
Recommended Land Pattern (Unit: mm)
Specifications
Item Symbol Specification Units Remarks
Frequency Range f_nom 16000 to 60000 kHz
Overtone Order OT Fundamental
Load Capacitance CL 8 pF
Please contact us for other CL requirements.
Frequency Tolerance f_tol ±15 ×10625°C±3°C
Motional Series Resistance R1 Table 1 ohm
Drive Level DL Table 2 μW
Operating Temp. Range T_use 10 to +70 30 to +85 °C
Storage Temp. Range T_stg 40 to +85 °C
Frequency Temp. Characteristics f_tem ±15 ×106Freq. deviation from the value at 25°C
Please contact us for other specifications.
Crystal Units
Surface Mount Type CX2016DB
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04
As of February 2019

Products related to this Datasheet

CRYSTAL 38.4000MHZ 7PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 7PF SMD
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 12PF SMD
CRYSTAL 48.0000MHZ 7PF SMD
CRYSTAL 38.4000MHZ 7PF SMD
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 19.2000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 7PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 35.4160MHZ 8PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 24.5760MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 38.4000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 24.5760MHZ 8PF SMD
CRYSTAL 24.5760MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 38.4000MHZ 8PF SMD
CRYSTAL 38.4000MHZ 8PF SMD