1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
NEXT ASSEMBLYDESIGN REFERENCECODES
ACCESS
DATEAPPVDDATE
CHKD
DATEMFGDATEDRWN
3M CENTER
ST. PAUL,
MN 55144 All rights reserved.
3M COPYRIGHT
This document is the pro perty of 3M Company.
TITLE
REVSHEETDRAWING NUMBERSIZE
BLDG. NO.
CHKD
DRWN
DESCRIPTION
DATE
PROJECT ID
OF
REV
D12-2907-5748-8 1 1 A
FAIRMONT 0001
MN
CUSTOM MAKER
SJ61A8
2005
a0fpczz 3/1/2006
A 3/1/2006 KEM
451 218
USA
SCALE
MARKED ONLY
ALL SURFACES
ASME Y14.5 - 1994
INTERPRET PER
MAX SURFACE ROUGHNESS
THIRD ANGLE PROJECTION
DRAWING
DO NOT
SCALE
`
.00
ANGLES
.000
.0000 `
`
~
NOTED
INCHES
EXCEPT AS
TOLERANCES
.0 `
MILLIMETERS
0
.0
.00
.000 `
`
`
`
`
IATD
NONE
.01
n0.375 (+/- .01)
DIE CUT
8 X 18 LAYOUT
.50 X .50 OFFSET
0.020 - THIS DIMENSION INCLUDES
SCREED AND ADHESIVE.
IT DOES NOT INCLUDE THE LINER..
0.135 (+.01/-.02)
3.2°
R0.03
R0.01

Products related to this Datasheet

BUMPER CYLIN 0.375" DIA BLK