500A Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
SERIES 500A SWITCHES SLIDE SWITCHES - SUB-MINIATURE SFEEIFIEATIDNS Cunlan Hating' 3 A @ lZfl VAC DURUS ‘l A @ 25" VAC BURNS A‘ we Exueclancy. 30,000 makeVandrhreak cvc‘es allull load ‘ ._ Cunlactfiesvslance m m9 max typica|@27flVDC mom (or both sum and gum plaled contacts é Insulation Resxstance, HIUIJMQ mm. H _ DwelecmcSIrenglh. T,flUDVrmsatsea\evel ‘ ’ OperatingTsmpaIamre anmmasm fEATlJflES & BENEFITS APPLICAYIONS/MAHKETS MATER'ALS v Paula], SMT & Pc huald mnnmah‘e > Cnmputer sewevs/penphera‘s 53591 DIHW‘ Dhlhsme {BAP} ‘ Sumxmam > Cnnsumer e‘emnmcs Huusmg Slamless sleel > Inslvumemalwn I' ‘ I > Tzst & measuremem s ‘de Hamfle NV on Cunlacl & Termma‘s Gem orsuvev mated copper anoy >>> cnmncv SEIIES MODEL m: rEnMINATmN MArEnIAL SllllE swnnuzs 500A 5st w E , Em» SSPK ME Emmi“ SMG Bass m Temmm V b V Emuulu Dun-Hm; Nunlhcl SODArSSFlr M27 R75 Snemficabons summm mm wmmul name 10132020 V 1022 ’ znu EPOXY SEAL I‘ k 120 ‘1 r. 539 “E? ()=Mumzn'ary ans—t j 0' L m 3 Ann P 320 m a me I] ,=. 8-13 mnI 2 15mm mu 1‘: | _| j-FI 2.34 11‘ 1.03:: . 3. 15‘ .1 l. 4198 [39 dbl” 2.49 122 m 31° 33° -
A ‘9 E’SWITCH. ;a1 1m m1 ‘ a‘ PM: mm anvgy rk A \W 4 L254 M 07 m M ”u (, a” 94mm suPPuw 9 / ‘ maxmmm aka]??? .957 sun , H @l I {aim fl
www.e-switch.com info@e-switch.com 183
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
CONTACT MATERIAL OPTIONS
QR
Fixed Terminal: Silver plated copper alloy
Moving Contact: Silver plated copper alloy
Rating: 3 Amps with resistive load @ 120VAC or 28VDC
1 Amp with resistive load @ 250VAC
Fixed Terminal: Copper alloy with gold plate over nickel plate
Moving Contact: Copper alloy with gold plate over nickel plate
Rating: 0.4 Volt-Amps (VA) max. @ 20V max. (AC or DC)
M6
M2
PC PIN
P.C. MOUNTING OPTIONS
SM6
P.C. MOUNTING
SCHEMATIC
SMT
P.C. MOUNTING
SCHEMATIC
P.C. MOUNTING
SCHEMATIC

Products related to this Datasheet

SWITCH SLIDE SPDT 3A 120V
SWITCH SLIDE SPDT 3A 120V
SWITCH SLIDE SPDT 0.4VA 20V
SWITCH SLIDE SPDT 0.4VA 20V
SWITCH SLIDE SPDT 3A 120V
SWITCH SLIDE SPDT 0.4VA 20V
SWITCH SLIDE SPDT 3A 120V
SWITCH SLIDE SPDT 0.4VA 20V
SWITCH SLIDE SPDT 0.4VA 20V
SWITCH SLIDE SPDT 3A 120V
SWITCH SLIDE SPDT 3A 120V
SWITCH SLIDE SPDT 0.4VA 20V
SWITCH SLIDE SPDT 3A 120V
SWITCH SLIDE SPDT 3A 120V