1
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
112320
GENERAL DESCRIPTION
Utilizing the latest in TVS Technology combined with a unique leadless package, the new GiGuard series of ESD
Suppression Diodes offers Clamping Voltages below 12v and cap values as low as 0.3pfd. This combination of excellence
both protects sensitive ICs during ESD events and preserves the integrity of the protected high speed signals. The AVX
GG® series fits perfectly onto the same PCB solder pads as standard EIA 0201/0402 components.
The GG® series complies with IEC 61000-4-2(ESD), Level 4+ (±20kV air, ±20kV contact discharge), IEC 61000-4-4 (electrical
fast transient -EFT) (20A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE).
APPLICATIONS
• USB 2.0/3.0
• Tablets/Cell Phones Touch Screens
• Network Communications
• Gigabyte Ethernet
• High Def Multimedia Interface (HDMI)
• Mobile Phone Touchscreen
FEATURES
• Low Capacitance (.3pF to 17pF typ)
• Low Vc (<12v @ 1a)
• Bi-Directional protection
• Leadless 0201/0402 case size
• -55ºC ~ 125ºC Operating Range
HOW TO ORDER
GiGuard® - ESD Protection for High Speed Circuits
AVX Bi-directional Leadless Transient Voltage Suppressor Diodes
Provid ESD Protection for High SPeed Communication and Data Lines
CIRCUIT
DIAGRAM
CHARACTERISTIC TEST DESCRIPTION
Characteristic Test Description Symbol Units
Nominal Reverse Working Voltage Vwrm V
Reverse Min. Breakdown Voltage @ 1ma Vbr V
Reverse Leakage Current @Vwrm IL ua
Peak Pulse Power (tp=8x20us) Ppp W
Peak Pulse Current (tp=8x20us) Ipp A
ESD Rating - Air (150pf, 330Ω network) Vair KV
ESD Rating - Contact (150pf, 330Ω network) Vcon KV
Characteristic Test Description Symbol Units
Max Clamp Voltage @ Ipp = 16a Vc16a V
Max ESD Clamp Voltage @ 8KV Vc8k V
Max Clamp Voltage @ Ipp = 1a VcV
Max Clamp Voltage @ Ipp VcIpp V
Nominal Capacitance (Vr=0v, f=1Mhz) Cnom pF
Allowable Capacitance Range Cap (pF) min-max
Series
Case Size
0201
0402
0603
Voltage Rating
03 = 3.3V
05 = 5.0V
06 = 6.5V
Nominal Cap
0R3 = 0.3pF
2R5 = 2.5pF
5R0 = 5.0pF
05 100 N 2GG 0201 P
Finsih
P = 100% Tin
Packaging
2 = 7" Reel
0201 = 15K/Reel
0402 = 10K/Reel
Cap Tolerance
4 = ±2pF
C = ±.25pF
N = ±30%
100 = 10pF
170 = 17pF
07 = 7.0V
12 = 12V

2The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
112320
GiGuard® - ESD Protection for High Speed Circuits
AVX Bi-directional Leadless Transient Voltage Suppressor Diodes
Provid ESD Protection for High SPeed Communication and Data Lines
GENERAL ELECTRICAL CHARACTERISTICS
AVX Part Number Vrwv
(V)
Cnom
(pF)
Cap Min
(pf)
Cap
Max
(pF)
Vbr Min
(V)
IL
(µa)
Vc (@Ipp=1a,
tp=8x20ns)
(V)
Ipp (A)
Vc (@Ipp,
tp=8x20ns)
(V)
Ppp
(W)
Vair
(KV)
Vcon
(KV)
Vc
(@8KV)
(V)
Pack QTY
GG020103100N2P 3.3 10.0 713 4.0 <0 .1 ≤6 7 ≤10 70.0 ±20 ±20 ≤12 15000
GG020105100N2P 5.0 10.0 713.0 5.5 <0 .1 ≤8 6≤12 60.0 ±20 ±20 ≤12 15000
GG0201052R542P 5.0 2.5 0.5 4.5 6.7 <0 .1 ≤12 3≤15 46.0 ±20 ±15 ≤16 15000
GG040203100N2P 3.3 10.0 713 4.0 <0 .1 ≤6 8 ≤10 80.0 ±30 ±30 ≤10 10000
GG0402052R542P 5.0 2.5 0.5 4.5 5.5 <0 .1 ≤12 3≤15.5 46.0 ±15 ±15 ≤16 10000
GG0402055R042P 5.0 5.0 37.0 5.2 <0 .1 ≤12 4 ≤16 60.0 ±15 ±15 ≤15 10000
GG040205100N2P 5.0 10.0 713.0 5.5 <0 .1 ≤8 8 ≤12 96.0 ±25 ±25 ≤12 10000
GG040205170N2P 5.0 17.0 11.9 22.0 5.1 <0 .1 ≤6.5 8 ≤10 80.0 ±30 ±30 ≤12 10000
GG040205320M2P 5.0 32.0 25.6 38.4 6<0 .1 ≤7 18 ≤11 200.0 ±30 ±30 ≤11 10000
GG040207100N2P 7.0 10.0 713 9.0 <0 .1 ≤10 6≤12 72.0 ±30 ±30 ≤13 10000
GG0402126R042P 12.0 6.0 4 8 18.0 <0 .1 ≤18 6≤22 130.0 ±25 ±25 ≤22 10000
GG060303100N2P 3.3 10.0 713 3.4 <0 .1 ≤6 8 ≤10 80.0 ±30 ±30 ≤10 5000
GG0603052R542P 5.0 2.5 0.5 4.5 6.7 <0 .1 ≤12 3≤15 45.0 ±15 ±15 ≤16 5000
GG060305100N2P 5.0 10.0 713 7.5 <0 .1 ≤8 8 ≤12 96.0 ±25 ±25 ≤12 5000
HIGH POWER ELECTRICAL CHARACTERISTICS
AVX Part Number Vrwv
(V)
Cnom
(pF)
Cap Min
(pf)
Cap
Max
(pF)
Vbr Min
(V)
IL
(µa)
Vc (@Ipp=1a,
tp=8x20ns)
(V)
Ipp (A)
Vc (@Ipp,
tp=8x20ns)
(V)
Ppp
(W)
Vair
(KV)
Vcon
(KV)
Vc
(@8KV)
(V)
Pack QTY
GG0402050R8L2P 5.0 0.8 0.5 2.5 8.0 <0 .1 ≤9 7 ≤15 100 ±30 ±30 ≤13 10000
GG0402051R5L2P 5.0 1.5 0.5 2.5 8.0 <0 .1 ≤9 15 ≤20 300 ±30 ±30 ≤12 10000
LOW CAP ELECTRICAL CHARACTERISTICS
AVX Part Number Vrwv
(V)
Cnom
(pF)
Cap Min
(pf)
Cap
Max
(pF)
Vbr Min
(V)
IL
(µa)
Vc (@Ipp=1a,
tp=8x20ns)
(V)
Ipp (A)
Vc (@Ipp,
tp=8x20ns)
(V)
Ppp
(W)
Vair
(KV)
Vcon
(KV)
Vc
(@8KV)
(V)
Pack QTY
GG0201050R3C2P 5.0 0.3 0.15 0.55 8.0 <0 .1 ≤15 3≤20 60.0 ±20 ±20 ≤30 15000
GG0402050R4C2P 5.0 0.35 0.15 0.65 8.5 <0 .1 ≤10 4 ≤12 60.0 ±20 ±20 ≤15 10000
GG0402050R3C2P 5.0 0.3 0.15 0.55 7.0 <0 .1 ≤12 3≤15.5 54.0 ±20 ±20 ≤30 10000

3
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
Characteristic Curves - Types
GG020105100N2P (10PF)
GG0402060R3C2P (0.3PF)

4The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
Characteristic Curves - Types
GG0402052R542P (2.5PF)
GG0402055R042P (5.0PF)
101320

5
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
Characteristic Curves - Types
GGS040205100N2P (10PF)
GG040205170N2P (17PF)
101320

6The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
TEMPERATURE DERATING
DIMENSIONS
L
T
t
mm (inches)
Size Length (L) Width (W) Thick (T) Termination (t)
0201 0.60 ± 0.03
(0.024 ± 0.001)
0.30 ± 0.03
(0.012 ± 0.001)
0.30 ± 0.03
(0.012 ± 0.001)
0.15 ± 0.05
(0.006 ± 0.002)
0402 1.00 ± 0.05
(0.039 ± 0.002)
0.60 ± 0.05
(0.024 ± 0.002)
0.50 ± 0.05
(0.020 ± 0.002)
0.20 ± 0.05
(0.008 ± 0.002)
RECOMMENDED SOLDER REFLOW PROFILES
25
50
75
100
125
150
175
200
225
250
275
02 04 06 08 0 100 120 140 160 180 200 220 240 260 280 300 320 340 360 380 400 420
Pb Free Recommended
Pb Free Max with care
Sn Pb Recommended
Recommended Reflow Profiles
Time / secs
Component Temperature / °C
Hand Soldering Cautions
In hand soldering of the Devices. Large temperature gradient between
preheated the Devices and the tip of soldering iron may cause electrical
failures and mechanical damages such as cracking or breaking of the
devices. The soldering shall be carefully controlled and carried out so that
the temperature gradient is kept minimum with following recommended
conditions for hand soldering.
RECOMMENDED REFLOW SOLDER PAD
B
D
A
C
A
mm (inches)
Size A B C D
0201 0.25 ± 0.05
(0.010 ± 0.002)
0.30 ± 0.05
(0.012 ± 0.002)
0.80 ± 0.15
(0.031 ± 0.006)
0.275 ± 0.025
(0.011 ± 0.001)
0402 0.61 ± 0.05
(0.024 ± 0.002)
0.51 ± 0.05
(0.020 ± 0.002)
1.70 ± 0.05
(0.067 ± 0.002)
0.51 ± 0.05
(0.020 ± 0.002)
RECOMMENDED SOLDERING CONDITION 1
1. Solder: 0.12~0.18mm Thread solder (Sn96.5:Ag3.5) with soldering flux
in the core Rosin-based and non-activated flux is recommended.
2. Preheating: The Devices shall be preheated so that Temperature Gradi-
ent between the devices and the tip of soldering iron is 150° or below.
3. Soldering Iron: Rated Power of 20w max with 3mm soldering tip in diam-
eter. Temperature of soldering iron tip 300ºCmax, 3-5sec (The required
amount of solder shall be melted in advance on the soldering tip.)
4. Cooling: After soldering. The Devices shall be cooled gradually at room
ambient temperature.
RECOMMENDED SOLDERING CONDITION 2 –
WITHOUT PREHEATING
1. Temperature of soldering iron tip 300°C max, 3-5sec.
2. Solder iron tip shall not directly touch to Devices.
3. Solder iron tip shall be fully preheated before soldering while soldering
iron tip to the external electrode of Devices.
101320

7
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
PACKAGING SPECIFICAION
• Carrier tape and transparent cover tape should be heat-sealed to carry the products, and the reel should be used to reel the carrier tape.
• The adhesion of the heat-sealed cover tape shall be 25~60 grams with nominal of 40 grams.
• Both the head and the end portion of the taping shall be empty for reel package and SMT auto-pickup machine. And a normal paper tape shall be
connected in the head of taping for the operator to handle.
mm (inches)
Case
Size
A0
±0.05
(0.002)
B0
±0.05
(0.002)
K0
±0.05
(0.002)
D
+0.10 (0.004)
-0.05 (0.002)
P
±0.10
(0.004)
P2
±0.10
(0.004)
P0
±0.10
(0.004)
W
±0.10
(0.004)
E
±0.10
(0.004)
F
±0.05
(0.002)
Qty
0201 0.37
(0.015)
0.67
(0.026)
0.50
(0.020)
1.50
(0.059)
2.00
(0.079)
2.00
(0.079)
4.00
(0.157)
8.00
(0.315)
1.75
(0.069)
3.50
(0.138) 15K
0402 0.70
(0.028)
1.12
(0.044)
0.60
(0.024)
1.55
(0.061)
2.00
(0.079)
2.00
(0.079)
4.00
(0.157)
8.00
(0.315)
1.75
(0.069)
3.50
(0.138) 10k
REEL DIMENSIONS
mm (inches)
Reel Size A B C D E W W1
7" 178.0 ± 1.0
(7.008 ± 0.039)
60.0 ± 0.5
(2.362 ± 0.020)
13.0 ± 0.2
(0.512 ± 0.008)
21.0 ± 0.2
(0.827 ± 0.008)
2.0 ± 0.5
(0.079 ± 0.020)
9.0 ± 0.50
(0.354 ± 0.020)
1.5 ± 0.15
(0.059 ± 0.006)
101320
Products related to this Datasheet
TVS DIODE 5V 15.5V 0402
TVS DIODE 5V 12V 0402
TVS DIODE 5V 10V 0402
TVS DIODE 5V 15.5V 0402
TVS DIODE 5V 12V 0201
TVS DIODE 5V 15.5V 0402
TVS DIODE 5V 16V 0402
TVS DIODE 5V 12V 0201
TVS DIODE 5V 12V 0402
TVS DIODE 5V 15.5V 0402
TVS DIODE 5V 16V 0402
TVS DIODE 5V 10V 0402
TVS DIODE 5V 12V 0201
TVS DIODE 5V 15.5V 0402
TVS DIODE 5V 15.5V 0402
TVS DIODE 5V 16V 0402
TVS DIODE 5V 12V 0402
TVS DIODE 5V 10V 0402