ECX-1210 Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
—' fi Ecx-1210 nCQMPLJANf The ultra-miniature :] ECX-1210 SM D CRYSTAL In, 5 - — = i '_I T_: ' I INTERNATIONAL” OPERATING CONDITIONS/ ELECTRICAL CHARACTERISTICS DIMENSIONS (mm) Lam! D75 0.325 I 010.! one I I4 0575 PART NUMBERING GUIDE: Example ECS-.327-12.5-1210-TR SK/ReeI 15351 West 109‘h Street I Lenexa,KS 66219 | Phone:913.782.7787 I Fax:913‘782.6991 |www‘ecsxta|.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-1210
UNITS
MIN
TYP
MAX
Frequency
32.768
KHz
Frequency Tolerance
@ +25°C
± 20 *
ppm
Load Capacitance
Specify in P/N
12.5
pF
Drive Level
DL
0.1
0.5
μW
Equivalent Series Resistance
R1
90K
Ω
Turnover Temperature
+20
+25
+30
°C
Temperature Coefficient
-0.02
-0.03
-0.040
ppm/°C²
Shunt Capacitance
Co
1.1
pF
Aging (First Year)
@ +25°C ±3°C
±3
ppm
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-40
+85
°C
LOAD
CAPACITANCE
PACKAGE
CUSTOM OPTIONS
Tolerance
PACKAGING
PAD CONNECTIONS
1
In/Out
2
Out/In
The ultra-miniature ECX-1210 is a very compact SMD Tuning Fork Crystal.
The 1.2 x 1.0 x 0.5 mm smallest in it’s class ceramic package is ideal for
wearable devices, IoT, and medical applications.
ECX-1210
32.768 KHz
SMD Tuning Fork Crystal
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
ECX-1210 SMD CRYSTAL
Low Profile
1.2 x 1.0 mm Footprint
Extended Temp. Range
RoHS Compliant
Applications: Automotive,
COTS, Industrial, IOT
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-.327-12.5-1210-TR
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and Bottom views
.327 = 32.768 KHz
12.5 = 12.5 pF
9 = 9 pF
7 = 7 pF
-1210 = ECX-1210
Blank = ±20 ppm
* C = ± 10 ppm
TR = Tape
& Reel
5K/Reel
Rev.2019
ECS
Request a Sample
RoHS ECX-1210 COMPLIANT INTERNATIONAL“ POCKET TAPE DIMENSIONS (mm) 4.0:!“ 17520.1 [J A B C D F .l L M Reel Dia. Qty/Reel 1,42 1.17 8.0 3.5 4.0 0.5 0.2 0.65 130 5000pcs 10!] sec. ("0) 4250 “CPeak —’—<— +250t1o="" c\="" +220="" “c="" 200="" \="" +1702”="" ”c="" fia="" 5021a="" sec.="" temperature="" 100="" —="">—¢— 120220 sec. 351 West 1090‘ Street | Lenexa,KS 66219 | Phon 82.7787 I Fax 91318215991 |ww csxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-1210
32.768 KHz
SMD Tuning Fork Crystal
Figure 1) Suggested Reflow Profile

Products related to this Datasheet

CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 7PF SMD