F Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
”mum Ian: :00- CERTIFIED CERTIFIED mu znu QM: EEMCO
0
20
40
60
80
100
120
140
t
0102030405060708090 100
Input Voltage (%)
Output Voltage (%)
Output Voltage vs. Input Voltage
Full-load
No-load
4722AV04 PAGE 1WWW.XPPOWER.COM
200V to 8kV at 10W
PRODUCT DESCRIPTION
Proven
Reliability
MODEL OUTPUT
VOLTAGE*
2
OUTPUT
CURRENT*
1
F02 0 to 200V 50 mA
F03 0 to 300V 33.3 mA
F04 0 to 400V 25 mA
F05 0 to 500V 20 mA
F06 0 to 600V 16 mA
F08 0 to 800V 12.5 mA
F10 0 to 1kV 10 mA
F12 0 to 1.2kV 8.3 mA
F15 0 to 1.5kV 6.6 mA
F20 0 to 2kV
5 mA
F30 0 to 3kV
3.3 mA
F40 0 to 4kV 2.5 mA
F50 0 to 5kV 2 mA
F60 0 to 6kV
1.66 mA
F70 0 to 7kV
1.5 mA
F80 0 to 8kV 1.25 mA
F SERIES
ISOLATED, PROPORTIONAL DC TO HV DC CONVERTERS
APPLICATIONS
OPTIONS
PRODUCT DESCRIPTION
PRODUCT SELECTION TABLE
FEATURES
• Proportional Input/Output
• Compact, PCB Mount Package
• Metal Case / Shielded Transformer
• Short Circuit Protection
• Low Ripple, Low EMI / RFI
• Proven Reliability
• Input/Output Isolation
• Low Leakage Current
• Low Input/Output Coupling Capacitance
• No External Components Required
• No Minimum Load Required
• MTBF: >810K hrs per Bellcore TR-332
• RoHS Compliant
Electrophoresis
Capacitor Charging
Piezo Devices
Field Generation
Grid Bias
Mass Spectrometry
Electrostatic Chuck
Igniter / Spark Module
Sustaining Ion Pumps
• Dual output (Center Tap)
Models Available (CT Suffix)
Mounting Holes (F02 thru F60 only)(H Suffix)
The F Series is a broad line of robust, field-proven DC to HV
DC converters which deliver 10 Watts continuous output power.
Outputs range from 200V to 8kV. The input and output are
galvanically isolated so a unit can be used to deliver a positive
or negative high-voltage. The output voltage is proportional to
input voltage with a low 0.7V typical turn-on voltage. The F Series
employs EMCO’s quasi-sinewave oscillator, a fully enclosed
transformer, input and output filtering, and a 5-sided metal
enclosure. As a result, these modules exhibit very low EMI/RFI,
noise and ripple. A dual output option with center-tap pin which,
when grounded provides both positive and negative outputs from
one compact module.
Esta/y
MODELS INPUT
VOLTAGE
OUTPUT
CURRENT RIPPLE*4 REVERSIBLE
MODEL
OUTPUT
VOLTAGE
DUAL OUTPUT
(CENTER TAP)
MODEL
OUTPUT
VOLTAGE
F02/F02CT 0 to 12V 50mA <1.0% F02 0 to 200V F02CT 0 to +/- 100V
F03/F03CT 0 to 12V 33.3mA <1.0% F03 0 to 300V F03CT 0 to +/- 150V
F04/F04CT 0 to 12V 25mA <1.0% F04 0 to 400V F04CT 0 to +/- 200V
F05/F05CT 0 to 12V 20mA <0.1% F05 0 to 500V F05CT 0 to +/- 250V
F06/F06CT 0 to 12V 16mA <0.1% F06 0 to 600V F06CT 0 to +/- 300V
F08/F08CT 0 to 12V 12.5mA <0.1% F08 0 to 800V F08CT 0 to +/- 400V
F10/F10CT 0 to 12V 10mA <0.1% F10 0 to 1kV F10CT 0 to +/- 500V
F12/F12CT 0 to 12V 8.3mA <0.1% F12 0 to 1.2kV F12CT 0 to +/- 600V
F15/F15CT 0 to 12V 6.6mA <0.1% F15 0 to 1.5kV F15CT 0 to +/- 750V
F20/F20CT 0 to 12V 5mA <1.0% F20 0 to 2kV F20CT 0 to +/- 1kV
F30/F30CT 0 to 15V 3.3mA <1.0% F30 0 to 3kV F30CT 0 to +/- 1.5kV
F40/F40CT 0 to 15V 2.5mA <1.0% F40 0 to 4kV F40CT 0 to +/- 2kV
F50/F50CT 0 to 15V 2mA <1.0% F50 0 to 5kV F50CT 0 to +/- 2.5kV
F60/F60CT 0 to 15V 1.66mA <1.0% F60 0 to 6kV F60CT 0 to +/- 3kV
F70/F70CT 0 to 15V 1.5mA <2.5% F70 0 to 7kV F70CT 0 to +/- 3.5kV
F80/F80CT 0 to 15V 1.25mA <2.5% F80 0 to 8kV F80CT 0 to +/- 4kV
4722AV04 PAGE 2WWW.XPPOWER.COM
F SERIES
ELECTRICAL SPECIFICATIONS*2
mm W m: mnmwr: pom
4722AV04 PAGE 3WWW.XPPOWER.COM
PARAMETER
VALUE
INPUT VOLTAGE
0 TO 12V (F02 TO F20)
0 TO 15V (F30 TO F80)
TURN-ON VOLTAGE
<0.7V
INPUT CURRENT
<500MA, NO LOAD
<1.5A, FULL LOAD
ISOLATION
< +/-3.5kV BIAS (F02 TO F60)
< +/-500V BIAS (F70 TO F80)
INPUT CAPACITANCE
~240uF
RESPONSE TIME
260 ms (typical)
OUTPUT VOLTAGE TOLERANCE
+/-5% (Full Load, 100% output voltage)
FREQUENCY
25 kHz TO 125 kHz
OPERATING TEMPERATURE*5
-10C to +70C (Case)
STORAGE TEMPERATURE
-25C to +90C
F-SERIES ELECTRICAL SPECIFICATIONS*3
F SERIES
Rectifier &
Multiplier
Transformer
Oscillator
3
(+) Output
5
Center tap (for Dual output option)
4
(-) Output
1
(+) In
2
(-) In
BLOCK DIAGRAM
HOT SPOT CASE TEMPERATURE POINT
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.03 (0.76), .XXX = +
- 0.005 ( 0.127)
TOP VIEW WIN _- L*1fi gfr cmoN or LES 107mm 4c (5567— 7 0.9 7 0.4
4722AV04 PAGE 4WWW.XPPOWER.COM
F SERIES
MECHANICAL SPECIFICATIONS F02-F60
PIN # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
5 Dual Output/Center Tap (optional)
PARAMETER VALUE
WEIGHT <5 OZ (142 GRAMS)
VOLUME 4.0 cu. In. (66.3 cc)
DIMENSIONS 2.80L (71.1L) x 1.70W (43.2W) x 0.85H (21.6H)
CASE MATERIAL Black Anodized Aluminum
#4/M3 CLEARANCE
5*
24
13
BOTTOM VIEW
2 HOLES.
MTG HOLE (OPTIONAL)
2.80
(71.1)
0.20
(5.1)
0.85 (21.6) 0.20
(5.1)
0.800
(20.32)
(0.85)
(21.6)
1.200
(30.48)
0.35
(8.9)
0.500
(12.70)
0.20
(5.1)
2.400
(60.96)
PC PINS
0.031
(0.79)
0.45
(11.4)
1.000
(25.40)
1.70
(43.2)
PCB LAYOUT
COMPONENT SIDE
1
24
3
5
1.750 (44.45)
0.650
(16.51)
0.250 (6.35)
0.100 (2.54)
0.400 (10.16)
0.900 (22.86)
0.800 (20.32)
1.050 (26.67)
LOCATION OF
MTG. HOLES (OPTIONAL)
0.140 (3.56) 2PL
1.200 (30.48)
HIGH
VOLTAGE
TOP VIEW
1.300
(33.02)
TOP VIEW
RECOMMENDED
HOLE & PAD O.D. SIZE:
0.052 (1.32) & 0.082 (2.08)
*5 PLACES
0
0
*
OPTIONAL
DUAL OUTPUT
(CENTER TAP)
Ø
Ø
Ø
NOTE: CASE IS INTERNALLY CONNECTED TO (-) INPUT.
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
4722AV04 PAGE 5WWW.XPPOWER.COM
F SERIES
MECHANICAL SPECIFICATIONS F70-F80
PARAMETER VALUE
WEIGHT <5 OZ (142 GRAMS)
VOLUME 4.5 cu. In. (74.1cc)
DIMENSIONS 2.80L (71.12L) x 1.70W (43.18W) x 0.95H (24.13H)
CASE MATERIAL Black Anodized Aluminum
PIN # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
5 Dual Output/Center Tap (optional)
6.00" (152.4mm)
#22 AWG, 30KV
OUTPUT LEADS:
SILICONE
MINIMUM LENGTH.
0.215" (5.46mm) O.D.
2 PLACES.
1
24
3
5
RECOMMENDED
HOLE & PAD SIZE:
Ø 0.052 (1.32) & Ø 0.090 (2.29)
3 PLACES
Ø0.250 (6.35) CLEARANCE
FOR 0.215" (5.46mm) O.D.
OUTPUT LEADS
2 PLACES
0.85
(21.6)
0.400 (10.16)
1.400
(35.56)
TOP VIEW
2.80
(71.1)
1.70
(43.2)
MIN 0.25
(6.4)
0.95
(24.1)
PC PINS
Ø0.040
(1.02)
0.800
(20.32)
0.45 (11.4)
1.200
(30.48)
1.30
(33.0)
.25
(6.4)
HIGH
VOLTAGE
Ø.140 (3.56)
MTG HOLES, 2X
#4/M3 CLEARANCE
RECOMMENDED
PCB LAYOUT
TOP VIEW
*
OPTIONAL
DUAL OUTPUT
(CENTER TAP)
*
NOTE: CASE IS INTERNALLY CONNECTED TO (-) INPUT.
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
Ab mam/v
4722AV04 PAGE 6WWW.XPPOWER.COM
OPTION CODE TABLE
F SERIES
* Notes:
1. At maximum rated output voltage.
2. Output voltage is load dependent. Under light or no load conditions, reduce input voltage so maximum rated output voltage is not exceeded.
3. Specifications after 1 hour warm up, full load, at 25C unless otherwise indicated.
4. Ripple specification for dual output units applies to the voltage between the positive and negative output terminals.
5. Proper thermal management techniques are required to maintain safe case temperature at maximum power output
XP EMCO reserves the right to make changes on products and literature, including specifications, without notice. XP EMCO standard product models are not recommended for “copy-exact” applications or any other application restricting product
changes. “Copy-exact” options are available. Please contact an XP EMCO sales representative for more details.
HOW TO ORDER
Model
Output Voltage (See table)
EXAMPLE: F30CTH (F-Model, 30-Output Voltage, CT-Center Tap, H-Holes)
PART NUMBER SELECTOR:
Model Number:
F30CTH
Mounting Holes (optional)
Center Tap (for dual output option)
OPTION ORDER CODE MODELS
POLARITY
Positive / Negative reversible Blank ALL
Dual Output (center tap) option CT ALL
OPTIONS Mounting Holes HUP TO 6KV

Products related to this Datasheet

DC DC CONVERTER 3000V 10W
DC DC CONVERTER 5000V 10W
DC DC CONVERTER 1000V 10W
DC DC CONVERTER +/-3000V 10W
DC DC CONVERTER 500V 10W
DC DC CONVERTER +/-100V 10W
DC DC CONVERTER 1500V -1500V 10W
DC DC CONVERTER 4000V 10W
DC DC CONVERTER +/-2500V 10W