E Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
Maw-“m IS :22: Isoésa: CERTIFIED CERTIFIED QM:
0
20
40
60
80
100
120
140
t
0102030405060708090 100
Input Voltage (%)
Output Voltage (%)
Output Voltage vs. Input Voltage
Full-load
No-load
4719BH04 PAGE 1WWW.XPPOWER.COM
MODEL OUTPUT
VOLTAGE*2
OUTPUT
CURRENT*1
E02 200V 15mA
E02-5 250V 12mA
E03 300V 10mA
E05 500V 6.0mA
E06 600V 5.0mA
E07-5 750V 4.0mA
E08 800V 3.7mA
E10 1kV 3.0mA
E12 1.2kV 2.5mA
E15 1.5kV 2.0mA
E20 2kV 1.5mA
E30 3kV 1.0mA
E40 4kV 0.75mA
E50 5kV 0.60mA
E60 6kV 0.50mA
E70*7 7kV 0.43mA
E80*7 8kV 0.25mA
200V to 7kV at 3W / 8kV at 2W
PRODUCT DESCRIPTION
Proven
Reliability
E SERIES
ISOLATED, PROPORTIONAL DC TO HV DC CONVERTERS
APPLICATIONS
OPTIONS
PRODUCT DESCRIPTION
PRODUCT SELECTION TABLE
FEATURES
• Proportional Input/Output
• Compact, PCB Mount Package
• Low Ripple, Low EMI / RFI
• Proven Reliability
• Input/Output Isolation
• Low Leakage Current
• Low Input/Output Coupling Capacitance
• No External Components Required
• No Minimum Load Required
• MTBF: >2 Million Hours per Bellcore TR-332
• UL Certified Encapsulant, Meets 94V-0 Flammability
• Mounting Holes
• RoHS Compliant
Electrophoresis
Capacitor Charging
Field Generation
Piezo Devices
Mass Spectrometry
Electrostatic Chuck
Igniter / Spark Module
Sustaining Ion Pumps
• Dual output (Center Tap) Models Available (CT Suffix)
• External EMI/RFI Shield (AB Suffix)
The E Series is a broad line of small, versatile, component level
building blocks in a PCB mount package that provide up to 7kV at
3 Watts continuous output power, (8kV at 2 Watts). This series fea-
tures low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave
oscillator, excellent filtering techniques and a fully enclosed pot
core transformer. The output voltage is directly proportional to the
input voltage, and is linear from approximately 0.7 volts to maxi-
mum input. The isolated output allows for user selectable output
polarity. Options include external aluminum box, a dual output
option with center-tap pin which, when grounded, provides both
positive and negative outputs from one low cost module.
Esta/y
MODEL INPUT
VOLTAGE
OUTPUT
CURRENT RIPPLE
*5
REVERSIBLE
MODEL
OUTPUT
VOLTAGE
*2
DUAL OUTPUT
(CENTER TAP)
MODEL
*4
OUTPUT
VOLTAGE
*2
E02/E02CT 0 to 12V 15mA <0.25% E02 0 to 200V E02CT 0 to +/- 100V
E02-5/E02-5CT 0 to 12V 12mA <0.75% E02-5 0 to 250V E02-5CT 0 to +/- 125V
E03/E03CT 0 to 12V 10mA <1% E03 0 to 300V E03CT 0 to +/- 150V
E05/E05CT 0 to 12V 6.0mA <0.1% E05 0 to 500V E05CT 0 to +/- 250V
E06/E06CT 0 to 12V 5.0mA <0.1% E06 0 to 600V E06CT 0 to +/- 300V
E07-5/E07-5CT 0 to 12V 4.0mA <0.1% E07-5 0 to 750V E07-5CT 0 to +/- 375V
E08/E08CT 0 to 12V 3.7mA <0.1% E08 0 to 800V E08CT 0 to +/- 400V
E10/E10CT 0 to 12V 3.0mA <0.05% E10 0 to 1kV E10CT 0 to +/- 500V
E12/E12CT 0 to 12V 2.5mA <0.05% E12 0 to 1.2kV E12CT 0 to +/- 600V
E15/E15CT 0 to 12V 2.0mA <0.05% E15 0 to 1.5kV E15CT 0 to +/- 750V
E20/E20CT 0 to 12V 1.5mA <0.25% E20 0 to 2kV E20CT 0 to +/- 1kV
E30/E30CT 0 to 15V 1.0mA <0.25% E30 0 to 3kV E30CT 0 to +/- 1.5kV
E40/E40CT 0 to 15V 0.75mA <0.5% E40 0 to 4kV E40CT 0 to +/- 2kV
E50/E50CT 0 to 15V 0.60mA <0.5% E50 0 to 5kV E50CT 0 to +/- 2.5kV
E60/E60CT 0 to 15V 0.50mA <0.5% E60 0 to 6kV E60CT 0 to +/- 3kV
E70/E70CT 0 to 15V 0.43mA <1% E70 0 to 7kV E70CT 0 to +/- 3.5kV
E80/E80CT 0 to 15V 0.25mA <1.25% E80 0 to 8kV E80CT 0 to +/- 4kV
4719BH04 PAGE 2WWW.XPPOWER.COM
ELECTRICAL SPECIFICATIONS*3
E SERIES
Esta/y
4719BH04 PAGE 3WWW.XPPOWER.COM
PARAMETER
VALUE
INPUT VOLTAGE
0 to 12V (E02 to E20)
0 to 15V (E30 to E80)
TURN-ON VOLTAGE
<0.7V
INPUT CURRENT
<175mA, NO LOAD
<400mA, FULL LOAD
ISOLATION
< +/-3.5kV BIAS (E02 TO E60)
< +/-500V BIAS (E70 TO E80)
INPUT CAPACITANCE
66uF (E02 to E60)
240uF (E70 to E80)
RESPONSE TIME
<10mS (Typical)
OUTPUT VOLTAGE TOLERANCE
+/-5% (Full Load, 100% output voltage)
FREQUENCY
30 to 100KHz
OPERATING TEMPERATURE*5
-10C to +60°C Case (E02 TO E60)
-10C to +50°C Case (E70 TO E80)
STORAGE TEMPERATURE
-25C to +90°C
E SERIES
ELECTRICAL SPECIFICATIONS*3
TOP VIEW EM 3 V.
4719BH04 PAGE 4WWW.XPPOWER.COM
2.50 (63.5)
1.50
(38.1)
0.15
(3.8)
1.200
(30.48)
2.100
(53.34)
0.85
(21.6) 0.20 (5.1)
0.031 (0.79)
P.C. PINS
TYPICAL
2X 0.129 (3.28)
CLEARANCE HOLE
FOR #4/M3
1
2
4
*
3
0
0
0.65
(16.5)
0.35 (8.9)
1.200
(30.48)
RECOMMENDED
PCB LAYOUT
RECOMMENDED
HOLE & PAD O.D. SIZE:
0.052 (1.32 ) & 0.082 (2.08)
*5 PLACES
0.450
(11.43)
0.200
(5.08)
TOP VIEW
TOP VIEW
0.20 (5.1)
5
OPTIONAL
DUAL OUTPUT
(CENTER TAP)
0.800 (20.32)
0.100 (2.54)
0.400 (10.16)
0.900 (22.86)
1.000 (25.40)
ø
ø
øø
PIN # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
5 Dual Output/Center Tap (Optional)
PARAMETER VALUE
WEIGHT 3 OZ (85.05 Grams)
VOLUME <3.2 cubic Inches (52.2 cubic centimeters)
DIMENSIONS 2.50L (63.5L) x 1.50W (38.1W) x 0.85H (21.6H)
CASE MATERIAL Diallyl Phthalate (DAP)
E02-E60 MECHANICAL SPECIFICATIONS*2
E SERIES
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
EM 3 V.
4719BH04 PAGE 5WWW.XPPOWER.COM
E SERIES
PIN/WIRE # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
5 Dual Output/Center Tap (Optional)
PARAMETER VALUE
WEIGHT 3 OZ (85.05 Grams)
VOLUME <3.2 cubic Inches (52.2 cubic centimeters)
DIMENSIONS 2.50L (63.5L) x 1.50W (38.1W) x 0.85H (21.6H)
CASE MATERIAL Diallyl Phthalate (DAP)
E70-E80 MECHANICAL SPECIFICATIONS*2
0.85
(21.6)
0.031 (0.79)
P.C. PINS
TYPICAL
1.50
(38.1)
1.200
(30.48)
2.50 (63.5)
0.15
(3.8)
0.20
(5.1)
OUTPUT LEADS
#22 AWG 30KV
SILICONE
6.0" (152.4) MIN.
2X 0.129 (3.28)
CLEARANCE HOLE
FOR #4/M3
1
2
4
5*
3
0
0
0.800 (20.32)0.400 (10.16)
1.000 (25.40)
1.400
(35.56)
RECOMMENDED
PCB LAYOUT
0.450
(11.43)
0.200
(5.08)
0.35 (8.9)
0.65
(16.5)
RECOMMENDED
HOLE & PAD O.D. SIZE:
0.052 (1.32) & 0.082 (2.08)
*3 PLACES
TOP VIEW
TOP VIEW
OPTIONAL
DUAL OUTPUT
(CENTER TAP)
Ø
Ø
Ø
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
0.300 [62) Q ,,,,, fl 0 f ' Ll -fi>’
4719BH04 PAGE 6WWW.XPPOWER.COM
E SERIES ACCESSORY
3.40
(86.36)
1.60
(40.64)
0.80
(20.32)
0.300
(7.62)
3.000
(76.20)
0.31
(7.87)
0.90
(22.86)
0.40
(10.16)
0.20
(5.08)
2.60
(66.04)
0.300
(7.62)
Ø 0.140 (3.56) THRU
2 PLACES
4-40 SOLDERABLE
GROUNDING STUD
2 PLACES
HIGH
VOLTAGE
EXTERNAL EMI/RFI SHIELD
The “AB” Series provides low cost EMI/RFI shielding and rugged
mounting for XP EMCO High Voltage DC to DC converters. These
five-sided aluminum enclosures feature a durable, non-conductive
black anodized finish. The enclosures are manufactured at our own
sheet metal fabrication facility, which allows for low cost and stock
delivery. Add an “AB” suffix to the model number for a factory-installed
enclosure (e.g. E10AB). Contact our sales department by phone, fax
or email for immediate attention.
On models with outputs of 3kV or higher, special care must be taken
to ensure adequate spacing and insulation between the metal can
and the high voltage output. Single sided layout, encapsulants or
conformal coating may be required.
Case grounding stud must be connected to ground. Case ground is
not internally connected to (-) input.
SHIELD DESCRIPTION APPLICATION INFORMATION
PARAMETER VALUE
BOX SIZE See table
MATERIAL 0.03 (0.76mm) Aluminum
FINISH Black Anodize
MOUNTING Two Tabs With Thru-Holes
PARAMETER VALUE
GROUND Black Anodized Aluminum
DIMENSIONS WITH TAB 3.4L (86.36L) x 1.6W (40.64W) x 0.9H (22.86H)
DIMENSIONS
WITHOUT TAB 2.6L (66.04L) x 1.6W (40.64W) x 0.9H (22.86H)
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
Recliner ‘x‘ Mulflpuer PART NUMBER SELECTOR: Ab
4719BH04 PAGE 7WWW.XPPOWER.COM
* Notes:
1. At maximum rated output voltage.
2. Output voltage is load dependent. Under light or no load conditions, reduce input voltage so maximum rated output voltage is not exceeded.
3. Specifications after 30 minute warm up, full load, at 25C unless otherwise indicated.
4. For dual output units [CT option], the negative output voltage will be ~10% larger than the positive output voltage with respect to the center tap pin.
5. Ripple Specifications for dual output units applies to the voltage between the positive and negative output terminals.
6. Proper thermal management techniques are required to maintain safe case temperature at maximum power output.
7. This unit has flying leads on the output and clearance holes for mounting.
XP EMCO reserves the right to make changes on products and literature, including specifications, without notice. XP EMCO standard product models are not recommended for “copy-exact” applications or any other application restricting product
changes. “Copy-exact” options are available. Please contact an XP EMCO sales representative for more details.
HOW TO ORDER
Rectifier &
Multiplier
Transformer
Oscillator
(+) Output
Center tap (for Dual output option)
(-) Output
(+) In
(-) In
Model
Output Voltage (See table)
EXAMPLE:
E10CTAB (E-Model, 10-Output Voltage, CT-Center Tap, AB-Shielding & Mounting Enclosure)
PART NUMBER SELECTOR:
Model Number:
E10CTAB
Shielding & Mounting Enclosure (Optional)
Center Tap (for dual output option)
E SERIES
BLOCK DIAGRAM
OPTION CODE TABLE
OPTION ORDER CODE MODELS
POLARITY Positive / Negative reversible Blank ALL
Dual Output (center tap) option CT ALL
OPTIONS Shielding and Mounting Enclosure AB ALL

Products related to this Datasheet

DC DC CONVERTER 1500V 3W
DC DC CONVERTER 3000V 3W
DC DC CONVERTER 4000V 3W
DC DC CONVERTER 1000V 3W
DC DC CONVERTER 200V 3W
DC DC CONVERTER 6000V 3W
DC DC CONVERTER 5000V 3W
DC DC CONVERTER 7000V 3W
DC DC CONVERTER +/-500V 3W