A ISELTA SPECIFICATION FOR APPROVAL REV. No. AUB0912VH—CX09 00 No. ate. OCT—l6—2012
SPECIFICATION FOR APPROVAL
Customer.
Description.
Part No. REV.
Delta Model No. REV. 00
Sample Issue No.
Sample Issue Date.
PLEASE SEND ONE COPY OF THIS SPECIFICATION
BACK AFTER YOU SIGNED APPROVAL FOR PRODUC-
TION PRE-ARRANGEMENT.
APPROVED BY :
DATE:
Delta Electronics, Inc.
HeTianXia High-Tech Industrial Park.
Shi Jie Town, Dong Guan City.
Guangdong Province, China. P. R. C.
TEL : 86-769-86329008
FAX : 86-769-86631589
OCT-16-2012
AUB0912VH-CX09
Superflo FAN
Delta Electronics, Inc. HeTiunXia High-Tech IndusLI'iaI Park. TEL : 86-769-86329008 Shi .Iie Town, Dong Gnan City. FAX : 86776976663689 Guangdong Province, China. P. R. C. S'I‘ATEVIENT OF DEVIAI‘IOV ¥¥******IXXXX¥******X xxxxx *Mww V" IV 0N E DESCRIPTION :
Delta Electronics, Inc. HeTianXia High—Tech Industrial Park. TEL : 86—769—86329008 Shi Jic Town, Dong Guan City. FAX : 86—769—86631589 Guangdong Province, China. P. R. C. SPECIFICATION FOR APPROVAL ht*****x******x******x******x*x** Customer: Customer P/N: REV: Delta Model NO : AUH0912VH 1. SCOPE: TIIIS SPECIFICATION DEFINES TIIE ELECTRICAL AND MECIIANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH SINGLE PHASE AND FOUR I‘OLES. 2. CHARACTERS: ALL CHARACTERS ARE MEASURED UNDER THE STANDARD ENVIRONMENTAL CONDITION (25°C AND 1 ATM). 0.30 (MAX. 060) A 3 3 (SAFETY CURRENT 0.60A) 3 MAX. AIR FLOW 1.920 (MIN. 1.770 ) M3/MIN. 1 (AT ZERO STATIC PRESSURE) ( 67.80 (MIN. 62.51 ) CFM ( L 77777777777777777777777777777777777 L,,,,,,,,,,,,,,,,77,777,,7,7,77,77,777777777J 3 MAX. AIR PRESSURE 3 767 (MIN. 6.49 ) mmHgO 3 3 (AT ZERO AIRFLOW) 3 0.302 (MIN. 0.256) inchHgO 3 l7 77777777777777777777777777777777777 l 77777777777777777777777777777777777777777777 7 3 ACOUSTICAL NOISE (AVG.) 3 45.0 (MAX. 490) dBiA 3 (continued) page. 1 A00
10 MEG OHM MIN, AT 500 VDC (BETWEEN ERAME AND (+) TERMINAL) 5 mA MAXI AT 500 VAC 60 Hz 3 ONE MINUTE, (BETWEEN ERAME AND 3 (+) TERMINAL) I 50,000 HOIIRS CONTINUOUS OPERATION} AT 40 "C WITH 15 ~ 65 %RH I CLOCKWISE VIEW FROM NAME PLATE SIDE UL 1061 ,F, AWG #26 I BLACK WIRE NEGATIVE(—) I YELLOW WIRE POSITIVE(+) I GREEN WIRE: TACHOMETER OUTPUT (FOO) I BLUE WIRE: SPEED CONTROL (PWM) I NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. 2, THE VALUES WRITTEN IN PARENS , ( ) ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: DC FAN 7 MICROPHONE <1: air="" flow="" wwwwwwei="" 1m="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" anechoic="" chamber="" with="" b="" ac="" k="" soiind="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intake,="" page:="" 2="" a00="">
PART NO: 371. DIMENSIONS 777777777777777777777777777777 372. FRAME 777777777777777777777777777777777777 373. IMPELLER 777777777777777777777777777777777 374. BEARING SYSTEM 777777777777777777777777 375. WEIGHT 77777777777777777777777777777777777 4. ENVIRONMENTAL: 4—1. OPERATING TEMPERATURE 77777777777777 4—2. STORAGE TEMPERATURE 7777777777777777 4—3. OPERATING HUMIDITY rrrrrrrrrrrrrrrrrrr 4—4. STORAGE HUMIDITY 7777777777777777777777 5. PROTECTION: 5—1. LOCKED ROTOR PROTECTION SEE DIMENSIONS DRAWING ********** PLASTIC UL: 94V70 ********** PLASTIC UL: 94V70 TTTTTTTTTT Superflo BEARING ************** 99 GRAMS ,,,,,, —1() T0 +60 DEGREE c 777777 —40 T0 +70 DEGREE C ,,,,,,,,,,,,,,, 5 TO 90 '73 RH 777777777777777 5 T0 95 '73 RH IMPEDANCE 0F MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 6. RE OZONE DEPLETING SUBSTANCES: 671. N0 CONTAINING PBBS, PBBOS. CFCS, PBBES, PBDPES AND HCFCs. 7. PRODUCTION LOCATION 771. PRODUCTS WILL BE PRODUCED IN CHINA 0R THAILAND. page: 3 A00
PART N0: 8. BASIC RELIABILITY REQUIREMENT: —1. THERMAL IOW TEMPERATURE. —40°C CYCLING HIGH TEMPERAT:URF +BO"C SOAK TIME: 'I() MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" 8-2.="" iiumidity="" temperature:="" +25°c="" ~="" +65"c="" exposure="" iicmidity:="" 90-98%="" rii="" @="" +65“c="" for="" 4="" hours/cycle="" power:="" nonioperating="" test="" time:="" 168="" hours="" 8—3.="" vibration="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" vibration="" level:="" overall="" grms:3.2="" frequency(hz)="" psd(0‘2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 000="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" 8—4.="" mechanical="" temperature:="" +25°c="" shock="" orientation:="" x,="" y,="" z="" power:="" non—operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half-sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" 875.="" life="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
7 7 m 7 7 m w 7 7 s E 7 7 m T» 7 7 4 7 7 7 7 7 7 7 a 7 7 7 7 7 7 7 T0 7 7 7 7 7 7 7 8 “““““ 7 “““““ 7 7 7 7r OIW 7 7 7 7 7 2 7 7 7 7 7 I4 7 7 7 7 7 6 7 7 7777777777 7 7 7 7 7 7 7 ob 797 7 7 I4 707 “““““ 7 “““““ 7 2 7W7 7 IIwm 777 7 F 7W7 7 I2R 7R7 7 8. EM 797 \\\\\\\\\ 7 \\\\\\\\\\ AU 7W7 7 Im 7U7 7 7A7 7 6 7 7 “““““ 7 “““““ AII 7 7 7 0 7 7 7 IE 7 7 7 7 7 7 7 7 DUE 2: 9m 3 37 3 9m 5 37 7IL7 C 7 W7 Sam :5: m7M7 Q 7 7 7 7 7 _ N7A7 & m7 m7 P $2 $3 $.77 Ed N27 7737 S7 7m7m7 9. 8mm 575 A00 TEMPERATURE ""7"" ROOM TEMPERATURE page: 5 * TEST CONDITION: INPUT VOLTAGE OPERATION VOLTAGE HUMIDITY 65%RH
PART NO: 10. DIMENSION DRAWING: LABEL: 75 4:0 5(’ V 0.3 (0.15 20.012) DCA ERUSFLESS 3C BRUSHLESS MODEL AU80912VH MODEL AUEOQT 2VH DC 2V 360A CXOQ DCIZV 050A CXDQ (6 new?“ “may “1?: Q? \w‘“ A has] ? wgéifigfigmw O R daffkyicrjgwcsb \ '00010'070/ 92 mo 3052210320) DJ ~:O.3(3,24B:0.012) 4.010 3 (0/5710012) 52,5i02(l245i0,012) 97 010.5(3 577iC.O70) / o.c
PART NO: DELTA MODEL: AUBOQlZVH—CXOQ 11, FREQUENCY GENERATOR (FG) SIGNAL: 1. OUTPUT CIRCUIT - OPEN COLLECTOR MODE: V cc O Vm (YL‘LLOW)1C T I (GREEN) R MOTOR —4 FG SIGNAL DRIVER 1c VG“ GROUND M/l (BLACK) PWM CONTROL 44444444444444 (BLUE) CAUTION: THE FG SIGNAL LEAD WIRE MUST BE KEPT AWAY FROM LEAD WIRE 8c " " LEAD WIRE. 2. SPECIFICATION: Vc:(sat)=0.4V MAX Vm=13.2V MAX Ic :5mA MAX. R>VFG/IC 3. FREQUENCY GENERATOR WAVEFORM: RUNNING LOCKED RUNNING FAN RUNNING FOR 4 POLES BLADE LOCKED F”” ,7, O? A’I ‘7 ‘5 A4 Tl:T2:T3=T4=1/4 Ts N=R.P.M TS=60/N(SEC) *VOLTAGE LEVEL AFTER BLADE LOCKED *4 POLES page: 7 A00
PART NO: 12. PWM CONTROL SIGNAL: SIGNAL VOLTAGE RANGE: 0~20VDC 777777 IIIGII SIGNAL: 20 VDC MAX 2.8 VDC MIN, 777777 LOW SIGNAL: 0.4 VDC MAX, 1 0 VDC MIN DUTY CYCLE: f *100(z) T a THE FREQUENCY FOR CONTROL SIGNAL OF THE FAN SHALL BE ABLE TO ACCEPT A 30HZ~300KHZ 0 THE PREFERRED OPERATING POINT FOR THE FAN IS 25K HZ. 0 AT 100% DUTY CYCLE,THE ROTOR WILL SPIN AT MAXIMUM SPEED, 0 AT 0% DIITY CYCLE,THE ROTOR WILL SPIN AT MINIMUM SPEED. 0 WITH CONTROL SIGNAL LEAD DISCONNECTEDHHE FAN WILL SPIN AT MAXIMUM SPEED, I AT 25K HZ 0% DUTY CYCLE ,THE FAN WILL BE ABLE TO START FROM A DEAD STOP , 13. SPEED VS PWM CONTROL SIGNAL: (AT RATED VOLTAGE Kc PWM FREQUENCY=25KHZ) DUTY CYCLE (7:) SPEED RPM, CURRENT (A) TYP- 100 38001107. 0.30 50 1950:10% 0.10 0~20 500~1000 0.02 14. PWM CONTROL LEAD WIRE INPUT IMPEDANCE: 5i115 VDC 10k ELJE W RE 20k 1471. THE FAN SPEED WILL DEFAULT TO MAXIMUM WHEN THE SPEED CONTROL INPUT IS LEFT UNCONNECTED. A00 page: 8
Doc. No: FMBG-ES Form 001 Rev. 0001 Date: June 24, 2009
Application Notice
1. Delta will not guarantee the performance of the products if the application condition
falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller, if the fans are handled by the lead wires, or if the fan was
hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the fans if
connection is with reverse polarity, if there is no foolproof method to protect against
such error specifically mentioned in this spec.
7. Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
8. Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function, the performance
of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at room (ambient) temperature
and relative humidity conditions of 25
o
C, 65% RH. The test value is only for fan
performance itself.
13. Be certain to connect an “ 4.7µF or greater” capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.