1050,1,2,3C, 1090C Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
[W \ am fix; Neon Model No. (12V) Model No. (28V) 1090C 1090C 1051C3 1051C4 1052C5‘ / 105 1053C5 I105 Lamp used CZA+Resistor 02A+Resistor Lead Color Black One Black/One Red
1050C, 1051C, 1052C, 1053C and
1090C Series Non-Relampable
Incandescent Indicator Lights
Mounting: Will snap-fit into Ø.500”/.505” hole in panels
.020”/.100” thick. Push-on speednut SN0461 also available.
Wire Leads: No. 22 AWG PVC (105°C) 4.40”/4.80” long,
stripped .430”/.570”
Lens: Nylon on model 1050C1, 1050C3, 1050C4, 1050E86,
1050J49, 1051C1, 1051C3, 1051C3_06, 1051C4.
Polycarbonate on all other models.
Bezel: Polished stainless steel.
Housing: White Nylon
Underwriters Laboratories (UL) File No.E20356
Notes:
1) Incorporates G2B lamp and resistor
2) Wire Lead: No. 22 AWG Solid
3) Lead Color: Black (8” long and stripped .430”/.570”)
4) Wire Lead: No. 20 AWG PVC (105°C) - 14” long, stripped 1/4”
5) Wire Lead: 7 3/4“ long, stripped .430”/.570”
6) Wire Lead: 6“ long, stripped .430”/.570”
1051C3 / 1051C3_06
1051C4
1053C5 / 1050R92
2 3
6
1,5
1
1,41
C2A+Resistor
One Black/One Red
Model No.
(208-250V)
1051C1 / 1050J49
1052C5 / 1050R48
C2A+Resistor
Black
1050C4
1050C3
1050C2
1050C1 / 1050E86
(105 -125VAC)
Model No.
Lead Color
Lamp used
Green
White
Amber
Clear
Red
Lens Color
Neon
-
1090C3-12V
1090C4-12V
1090C5-12V
#2162
Yellow
1090C1-12V
(12V)
Model No.
-
1090C3-28V
1090C4-28V
1090C5-28V
#2187
Purple
1090C1-28V
(28V)
Model No.
Incandescent
Compliance & approvals
Compliance & Approvals
All dimensions
in inches.
.310
MAX .
Ø.500
.630
.910
1
the first call for illuminated components www.vcclite.com 1.800.522.5546
12/16 Rev 1

Products related to this Datasheet

INDICATOR INCAND AMBER PANEL MNT
INDICATOR INCAND GREEN PANEL MNT
INDICATOR NEON AMBER PANEL MNT
INDICATOR INCAND RED PANEL MNT
NEON PNL INDICATOR WHT 105V-125V
INDICATOR NEON GREEN PANEL MNT
NEON IND RED 125V
INDICATOR INCAND RED PANEL MNT
INDICATOR NEON AMBER PANEL MNT
INDICATOR NEON RED PANEL MNT
NEON PANEL IND GREEN 105V-125V
INDICATOR INCAND AMBER PANEL MNT
NEON PNL INDICATOR CLR 105V-125V
INDICATOR NEON WHITE PANEL MNT
INDICATOR INCAND GREEN PANEL MNT
INDICATOR INCAND GREEN PANEL MNT
INDICATOR INCAND WHITE PANEL MNT
INDICATOR INCAND WHITE PANEL MNT
NEON PANEL INDICATOR 208V-250V
NEON PANEL INDICATOR 105V-125V
NEON PANEL INDICATOR 105V-125V
NEON PANEL INDICATOR 208V-250V