S2C Link Accessory Kit
Datasheet
Part Number: NL-S2CK
NimbeLink Corp
Updated: May 2018
PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 1

Table of Contents
Introduction 3
Overview 3
Technical Specifications 3
Block Diagram 3
Electrical Specifications 4
External Interfaces 5
USB Connector 5
RS232 Connector 5
Power Connector 6
Power Considerations 6
SIM Socket 6
RF Connectors 6
Indicator LEDs 8
Recommended Antennas 8
PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 2

1. Introduction
1.1 Overview
NimbeLink's S2C (serial-to-cellular) Link Accessory Kit consists of simple, user
assembled device allowing easy access to the serial ports for both the USB and
RS232 interfaces on the Skywire® modem. The Kit is compatible with any of the
wide range of cellular technologies and carrier certified modems in the Skywire
cellular modem family.
The S2C Link Accessory kit is tough, compact, and is able to handle extremes of
temperature. The kit offers a range of powering and mounting options and draw
relatively little power, which suits them for remote applications like kiosks, digital
signage, control panels, security panels, and surveillance equipment. Their
ruggedness, simplicity, and low cost make them ideal for large volume, low-touch
applications.
2. Technical Specifications
2.1 Block Diagram
PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 3

2.2 Electrical Specifications
2.2.1 Absolute Maximum Ratings
Parameter
Min
Max
Description
Vin
4.5V
32V
Input voltage on barrel jack center pin
VBUS
5.5V
Input voltage on USB VBUS signal
DB9 Inputs
-25V
25V
RS232 Serial inputs
DB9
Outputs
-13.2V
13.2V
RS232 Serial outputs
DB9 Date
Rate
250kbps
RS232 Serial port Baud Rate
USB Data
480 Mbit/s
USB Data Rate
Operating
Temperatur
e
-40C
+85C
Operating Temperature
2.2.2 Recommended Ratings
Parameter
Min
Typical
Max
Description
Vin
5V
30V
Input voltage on barrel jack center
pin
VBUS
5V
Input voltage on USB VBUS signal
DB9 Inputs
0.8V
2.4V
RS232 Serial inputs
DB9
Outputs
-5.4V
5.4V
RS232 Serial outputs
Date Rate
115.2K
bps
RS232 Serial port Baud Rate
PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 4

3. External Interfaces
3.1 USB Connector
The USB connector is a
USB Mini-AB style.
3.2 RS232 Connector
The RS232 connector is a DB9 female interface.
Pin
Number
Name
Direction
Description
1
DCD
Output
Internally tied to V+ through 1K resistor
2
RXD
Output
Receive
3
TXD
Input
Transmit
4
DTR
None
No Internal Connection
5
GND
Input
Ground
6
DSR
Output
Internally tied to V+ through 1K resistor
7
RTS
Input
Ready-To-Send
8
CTS
Output
Clear-To-Send
9
RI
Output
Internally tied to V+ through 1K resistor
PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 5

3.3 Power Connector
The power connector is a 2.1mm center pin positive barrel jack receptacle.
Parameter
Description
Center Pin
Positive DC voltage input
Shell
Ground
Inside Diameter
2.1mm
Outside
Diameter
5.5mm
3.3.1 Power Considerations
NimbeLink recommends having control over the power jack in order to reset the
Skywire if necessary
3.4 SIM Socket
The SIM card socket accepts Micro-SIM size 3FF SIM cards.
The SIM card socket is present on all LTE and GSM Skywire modems. The SIM
card socket is not present on the 2G 1XRTT nor 3G EVDO CDMA Skywire
modems.
3.5 RF Connectors
The S2C Link provides a primary and diversity antenna connection points. The
connectors are both standard SMA connectors, center pin: female. The primary
antenna connection must be used in all implementations. The diversity antenna
connection is not connected when used with a 2G 1xRTT, 2G GSM, 3G HSPA
Skywire.
PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 6

PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 7

3.6 Indicator LEDs
The S2C Link Accessory Kit has two external LED indicators. The POWER LED,
on the left of the enclosure, is illuminated when power is applied to the device.
The STATUS LED, on the right side of the enclosure, is a flexible use LED that is
often used as a status indicator by the Skywire modem to indicate the current
operating mode of the Skywire. It is driven by pin 13 from the Skywire and can
also be manually configured by sending AT commands to the modem. Please
refer to the user manual and AT command manual for the specific modem being
used.
4. Recommended Antennas
The following Antennas are recommended for use with the S2C Link Accessory
Kit.
Manufacturer
Part Number
Antenna Type
Taoglas
TG.30.8113
Dipole, Wide Band Cellular Antenna
PowerTech
Antennas
MAG-212-12-SM
A-M
Omni directional, high gain cellular
antenna
PN 30230 rev 3 NimbeLink Corp. All Rights Reserved 8
Products related to this Datasheet
SKYWIRE SERIAL TO CELL KIT USB