THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
-GF: 3µ" GOLD FLASH IN CONTACT AREA,
3µ" GOLD ON TAIL
-G: 10µ" LIGHT GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
PLATING SPECIFICATION
-2830: 28-30 AWG
LEAD STYLE
CC03X-XXXX-01-XX
*L: LOOSE
R: REEL
M: MINI REEL (1K -5K CONTACTS)
( * =FOR EXISTING CUSTOMERS ONLY)
SUPPLIED
INSULATION THICKNESS:
OPTION
.605
.0950
.530
.0500
.113
.015
.400
.150
.0750
.150
"A" "A"
"B" "B"
FIG 1
(CC03X-2830-01-X SHOWN)
.330
.260
.025
.045
.214 .203
.040
.025
"H" MAX
(TAB LENGTH)
(SEE TABLE 1, SHT 2)
"G" MAX
(VESTIGE ALLOWANCE)
(SEE TABLE 1, SHT 2)
.054
.057
R.014
SECTION "A"-"A"
SCALE 16 : 1
.038
R.007
.035
SECTION "B"-"B"
SCALE 16 : 1
ALL DIMENSIONS ARE REFERENCE
(SEE C-203-XXXX-XX FOR CONTROLLING PRINT)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
MATERIAL:
.050" C.L. DISCRETE WIRE CONTACT
BY:
CC03X-XXXX-01-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
2
1
SHEET SCALE: 6:1
BeCu
F:\DWG\MISC\MKTG\CC03X-XXXX-01-XX-MKT.SLDDRW
THICKNESS: .0050
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
NOTES:
1. PLATED C-203 PARTS TO BE PULLED, PLATING OPTION CONFIRMED, POSITIONED AS SHOWN
ON SAMTEC REEL WITH VIEWPORTS,LABELED CC03R WITH APPROPRIATE PLATING CALLOUT
AND LABEL PLACED AS SHOWN.
2. MAXIMUM No OF SPLICES PER REEL:
-R: 2
-M: 1
3. SPLICES ARE NOT TO BE CONNECTED.
4. NUMBER OF SPLICES TO BE MARKED ON EACH REEL.
5. REELED PARTS TO BE INTERLEAVED WITH PAPER BETWEEN EACH LAYER OF PARTS.
6. ALLOWABLE INTERLEAF SPLICES PER REEL:
-R: 3
-M: 1
7. SECURELY CONNECT INTERLEAF SPLICE.
8. OUTER WRAP FOR PROTECTIVE REEL BAND AS BELOW:
-R: RB-24-0.75-P
-M: CRT-016-0.018
9. DUE TO PLATING REQUIREMENTS CONTACT SAMPLES MAY BE REMOVED INTERMITTINGLY
FROM THE CARRIER RESULTING IN SMALL GAPS BUT DOES NOT AFFECT FINAL COUNT.
10. QTY PER REEL:
-R: 35,000 +700/-0 PCS
-M: 1,000 - 5,000 +300/-0 PCS
BRATCHER 3/8/2005
REVISION V

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
LABEL UP
UNWINDING DIRECTION
CARRIER
TO BE ON LABEL SIDE
"E" HUB DIAMETER
"F"
.50
"D"
"A"
"B"
WIRE CRIIMP
SCALE 16 : 1
"C"
INSULATION STRIP LENGTH
FIG 3
REEL SPECIFICATIONS
FIG 2
RECOMENDED PROCESSING
SHEET OF
.050" C.L. DISCRETE WIRE CONTACT
BY:
CC03X-XXXX-01-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
2
2
SHEET SCALE: 6:1
REVISION V
F:\DWG\MISC\MKTG\CC03X-XXXX-01-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
BRATCHER 3/8/2005
Products related to this Datasheet
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD