PV7F2Y0SS-3R4 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
Li: \+/ RECOMMENDED PANEL CUTOUT j_ / o 0 i i J i A \ \ A 7/ \ \ O O 1—L 1—L A 'I' 'I' go W W ’5 H] [B H B ASPDT omom OFHON) 7— V “1 CONTACF CONFIGURATION J 13. A >> A ‘2' EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV7F2Y0SS-3R4
1:1 7/25/2016 52-PV7F2Y0SS3R4 B
rc
1 1
RECOMMENDED PANEL CUTOUT
MAX. PANEL THICKNESS 8mm
SPDT ON-(OFF) / OFF-(ON)
CONTACT CONFIGURATION
( )DENOTES MOMENTARY FUNCTION
(-)
3
1
4
2
RED +
GREEN +
BLUE +
A 22421 New Release 8/3/16 rc
36.01.0
1.42.04 in
[ ]
25.71.0
1.01.04 in
[ ]
13.60
[.535 in]
25.00
[.984 in]
18.00
[.71 in]
13.50
[.53 in]
1.80
[.07 in]
M22x1.0
22.00-.00
.20
+
.866 -.000
.008
+ in
[ ]
ACTUATOR
STAINLESS STEEL
BODY
STAINLESS STEEL
RING ILLUMINATION
COLOR: RGB
(RED / GREEN / BLUE)
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NOS. FOR REF. ONLY
4. RATING: 2A @ 48VDC
5. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
6. INSULATION RESISTANCE: 1,000M @ 500VDC
7. DIELECTRIC STRENGTH: 2,000VAC MIN. FOR 1 MINUTE
8. ELECTRICAL LIFE: 50,000 CYCLES
9. OPERATING TEMPERATURE: -20C to 55C
10. ACTUATION FORCE: 4N
11. TRAVEL: 2.2mm
12. INGRESS PROTECTION: IP65
13. DENOTES CRITICAL PARAMETER
14. 2011/65/EU (ROHS) COMPLIANT
15. HARDWARE INCLUDED (NOT SHOWN) HEX NUT AND O-RING
16. ILLUMINATION VOLTAGE: 12V
7.00
[.276 in]
POS. 1 POS. 2
SWITCH FUNCTION
1-2 (OFF)
1-2 ON
( ) MOMENTARY FUNCTION
3-4 OFF 3-4 (ON)
2.80
[.110 in]
B22823 update terminal callout 4/27/17 MW
RED DOT
INDICATES RED
ANODE (+) TERMINAL
FOR LED
GREEN DOT
INDICATES GREEN
ANODE (+) TERMINAL
FOR LED
TERMINALS 1 and 2
BLUE DOT
INDICATES BLUE
ANODE (+) TERMINAL
FOR LED
BLACK DOT
INDICATES CATHODE (-)
TERMINAL FOR LED
TERMINALS 3 and 4
6.75
[.266 in]

Products related to this Datasheet

SWITCH PUSHBUTTON DPST 2A 48V