1.0 Ampere
Silion Rectifier
50 to 1000 Volts
Features
Low Leakage Current
Operating Temperature(Tj): -65к to +175к
Storage Temperature(TSTG): -65кto +175к
Typical Thermal Resistance(RthJA): 50к/W
Electrical Characteristics @ 25к Unless Otherwise Specified
Average Forward
Current IF(AV) 1.0
Peak Forward Surge
Current IFSM 25A 8.3ms, half sine
Maximum
Instantaneous
Forward Voltage VF 1.1V-
Maximum DC
Reverse Current At
Rated DC Blocking
Voltage
IR5.0ATA= 25к
Maximum Full Load
Reverse Current
Typical Junction
Capacitance CJ15pF Measured at
1.0MHz, VR=4.0V
omponents
20736 Marilla Street Chatsworth
!"#
$% !"#
SOD-123FL
0.036”
0.093”
0.048”
SUGGESTED SOLDER
PAD LAYOUT
DIMENSIONS
INCHES MMDIM
MIN MAX MIN MAX
NOTE
50uA-----TA=100
Average ,Full Cycle
9.5mm Lead Length
TL=75
A
B
E
C
D
H
G
A
-TA=75к
-TA= 25к
-
-
-
MCC
Part Number Device
Marking
Maximum
Recurrent
Peak Maximum
RMS
Voltage
Maximum
DC
Blocking
Voltage
SM4001PL A1 50V 35V 50V
SM4002PL A2 100V 70V 100V
SM4003PL A3 200V 140V 200V
SM4004PL A4 400V 280V 400V
SM4005PL A5 600V 420V 600V
SM4006PL A6 800V 560V 800V
SM4001PL
thru
SM4007PL
www.mccsemi.com
1 of 4
-
-
-
-
-
Reverse
-
-
-
-
-
Voltage
SM4007PL A7 1000V 700V 1000V
Revision: H 2015/05/142015/04/22
•Lead Free Finish/Rohs Compliant (Note1) ("P"Suffix designates
Compliant. See ordering information)
A .140 .152 3.55 3.85
B.100.122 2.553.10
C.055.075 1.401.90
D.035 .047 0.90 1.20
E.020.041 0.50 1.05
G .010 ----- 0.25 -----
H-----.010 ----.25
Maximum Ratings
•Halogen free available upon request by adding suffix "-HF"
Glass Passivated Junction
•Epoxy meets UL 94 V-0 flammability rating
•Moisture Sensitivity Level 1
IF=1.0A
к
-
-
-
-
-к
30uA
IR
Note:1. High Temperature Solder Exemptions Applied, see EU Directive Annex 7.
Typical Reverse
Recovery Time
Trr
>1000ns IF=0.5A,IR=1.0A
IRR=0.25A
Micro Commercial Components
M C C
TM
Cathode
Band

SM4001PL thru SM4007PL
Junction Capacitance - pF versus
Reverse Voltage - Volts
Figure 3
Junction Capacitance
.1 .2 1.4 2 10 20 404 100 200
1
2
6
10
20
100
pF
Volts
60
40
4
400 1000
TJ=25°C
Average Forward Rectified Current - Amperes versus
Ambient Temperature - °C
Figure 2
Forward Derating Curve
017550 75 100 125
0
.2
.4
.6
Single Phase, Half Wave
60Hz Resistive or Inductive Load
Amps
°C
150
.8
1.0
1.2
www.mccsemi.com
2 of 4
Revision: H
2015/05/14
0.6 0.8 1.0 1.2 1.4 1.6 1.8 2.0 2.2 2.4
0.01
0.10
1.00
10.00
20.00
Amps
Volts
Figure 1
Typical Forward Characteristics
Instantaneous Forward Current - Amperes versus
Instantaneous Forward Voltage - Volts
Micro Commercial Components
M C C
TM

1 100
4
0
10
20
30
8
Figure 5
Peak Forward Surge Current
Peak Forward Surge Current - Amperes versus
Number Of Cycles At 60Hz - Cycles
Amps
Cycles
261020 60 80
40
40
50
60
Figure 4
Typical Reverse Characteristics
Instantaneous Reverse Leakage Current - MicroAmperes versus
Percent Of Rated Peak Reverse Voltage - Volts
Volts
4
6
20
10
µAmps
20 120
40 60 80 100
.01
.02
.04
.06
.1
.2
.4
.6
1
2
TA=25°C
40
60
100
140
TA=100°C
www.mccsemi.com
3 of 4
SM4001PL thru SM4007PL
Revision: H 2015/05/14
Micro Commercial Components
M C C
TM

www.mccsemi.com
4 of 4
Revision: H 2015/05/14
3
Device Packing
Part Number-TPTape&Reel: 2.5Kpcs/Reel
Ordering Information :
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Note : Adding "-HF" suffix for halogen free, eg. Part Number-TP-HF
Micro Commercial Components
M C C
TM
Products related to this Datasheet
DIODE GEN PURP 1KV 1A SOD123FL
DIODE GEN PURP 600V 1A SOD123FL
DIODE GEN PURP 400V 1A SOD123FL
DIODE GEN PURP 50V 1A SOD123FL
DIODE GEN PURP 100V 1A SOD123FL
DIODE GEN PURP 600V 1A SOD123FL
DIODE GEN PURP 200V 1A SOD123FL
DIODE GEN PURP 1KV 1A SOD123FL
DIODE GEN PURP 400V 1A SOD123FL
DIODE GEN PURP 100V 1A SOD123FL
DIODE GEN PURP 800V 1A SOD123FL
DIODE GEN PURP 800V 1A SOD123FL
DIODE GEN PURP 50V 1A SOD123FL
DIODE GEN PURP 200V 1A SOD123FL
DIODE GEN PURP 50V 1A SOD123FL
DIODE GEN PURP 100V 1A SOD123FL
DIODE GEN PURP 200V 1A SOD123FL
DIODE GEN PURP 400V 1A SOD123FL
DIODE GEN PURP 600V 1A SOD123FL
DIODE GEN PURP 800V 1A SOD123FL
DIODE GEN PURP 1KV 1A SOD123FL