ModICE®, SHS Brochure Datasheet by Cinch Connectivity Solutions

View All Related Products | Download PDF Datasheet
cinch CONNECTIVITY SOLUTIONS o be‘ group
belfuse.com/cinch
Industrial and
Commercial
Transportation
About Bel
Bel is a publicly traded company that has been operated by the same family for over 65 years. Our history of organic
growth and acquisitions have broadened our product portfolio. This has established Bel as a world leader with a diverse
offering of power, protection and interconnect products. We design and manufacture these products which are
primarily used in the networking, telecommunications, computing, military, aerospace, transportation and broadcasting
industries. Bel’s portfolio of products also finds application in the automotive, medical and consumer electronics markets.
About ModICE®
ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic
control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed
rugged I/O connectors. This product family is designed to perform on electronic control modules that function in
extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.
Table of Contents
ModICE®
The ModICE® Advantage 2
Enclosures 3
Headers 4
Tooling 6
SHS
Headers 7
Connectors 8
Harness Connectors 9
Tooling 11
ModICE® and SHS
Matrixes 12
Custom Capabilities
Connectors and Cable Assemblies 13
fibxo
2
ModICE®
Product Highlights
4 distinct enclosure sizes (ME, SE, LE and mini-ME)
Multiple header configurations (18, 30, 48 and 60 I/O)
Simple module assembly with snap-in header/PCB
The ModICE® Advantage
Environmental
Operating Temperature -40ºF to +185ºF (-40ºC to +85ºC)
Sealing IP67, IP69K
Temperature Life 1000 hours @ 85ºC
Salt Spray 96 hours
Temperature Humidity Cycling 320 hours (40 – 8 hours cycle) -40ºF to +185ºF (-40ºC to +85ºC)
Fluid Resistance Resists to most fluids used in industrial applications
Electrical
Current 10 Amp @ 185ºF (+85ºC)
Insulation Resistance >1000mΩ
Current Cycling 500 hours @ 10 Amp, 500 cycles 45 min ON, 15 min OFF
Mechanical
Contact Resistance <10mΩ
Vibration 10 to 2000 to 10Hz with 15 g-forces* peak level
Shock 50 g-forces*, 20 pulses
*A g-force of 1 g equal to the conventional value of gravitational acceleration on Earth, g, of about 9.8 m/s 2.
Available Options
ME header with integrated RF Ports (SMA, RP-SMA)
Headers with integrated ferrite filtering
Blank headers for specific customer applications
Enclosures with integrated heat sink (SE and LE)
Vented enclosures (breather vent)
SE Enclosure with Vent
LE Enclosure
(PCB not provided by Cinch)
ME Enclosure
ME-RF Enclosure
mini-ME Enclosure
ooo.~
3
ModICE®
Enclosure With Breather
Without heat sink 581 01 30 065 581 01 30 075
ME
Enclosure With Breather
Without heat sink 581 01 30 043 581 01 30 059
With one heat sink 581 01 30 042 581 01 30 058
With two heat sinks 581 01 30 041 581 01 30 057
SE
Enclosure With Breather
Without heat sink 581 01 60 033 581 01 60 039
With one heat sink 581 01 60 032 581 01 60 038
With two heat sinks 581 01 60 031 581 01 60 037
LE
Spring Plates
With one heat sink 581 00 00 021
With two heat sinks 581 00 00 020 and 581 00 00 021
* The heat sink option is only available on the SE and LE enclosure
SE & LE Spring Plate for Heat Sink Option*
Enclosure With Breather
Without heat sink 581 01 30 090 581 01 30 095
mini-ME
Enclosures
For dimensions, visit belfuse.com/cinch
‘M-«m
4
ME-RF
ME-RF Header 18 I/O 30 I/O
ModICE®
ME
ME Header Blank 18 I/O 30 I/O 48 I/O
SE
SE Header Blank 18 I/O 30 I/O 48 I/O
LE
LE Header Blank 30 I/O 48 I/O 60 I/O
ME-MX
ME-MX Header 12 I/O 20 I/O 24 I/O 32 I/O 40 I/O
32 pos.
40 pos.
32 pos.
40 pos.
belfuse.com/cinch
ME Enclosure
ModICE
®
ME-MX Enclosures
ME and mini-ME USCAR 1.5mm
Technology
ModICE
®
is a line of connector enclosures that offers sealed packaging
solutions for rugged electronic control modules.
The ModICE
®
ME-MX Advantage
Standard Cinch ME enclosures
USCAR 1.50mm interface
Mates to Molex MX150
TM
1.5mm connector
Product Offering
2 enclosure sizes
ME - PC board size 4 x 3.35(103 x 85mm)
mini-ME - PC board size 3.35 x 2.5(85mm x 63mm)
Main connector - 12, 20, 24, 32 or 40 I/O
Simple module assembly with snap-in header/PCB
Enclosure remains sealed even when harness connectors are
not mated
mini-ME Enclosure
ME-MX Header
NEW
32 pos.
40 pos.
32 pos.
40 pos.
32 pos.
40 pos.
Headers
5
ModICE®
I/O With Ferrite Without Ferrite
18 I/O 581 01 18 039 581 01 18 038
30 I/O 581 01 30 072 581 01 30 064
48 I/O 581 01 48 010 581 01 48 009
Blank 581 00 00 055
ME
I/O With Ferrite Without Ferrite
18 I/O 581 01 18 033 581 01 18 032
30 I/O 581 01 30 046 581 01 30 044
48 I/O 581 01 48 007 581 01 48 005
Blank 581 00 00 027
SE
I/O With Ferrite Without Ferrite
18 I/O 581 01 30 051 581 01 30 045
30 I/O 581 01 48 008 581 01 48 006
48 I/O 581 01 60 006 581 01 60 005
Blank 581 00 00 028
LE
I/O Polarity Part Number
12 12A 581 01 12 011
20 20A 581 01 20 011
24 12A + 12B 581 01 24 011
32 20A + 12B 581 01 32 011
40 20A + 20B 581 01 40 011
*With and without Ferrite not available with the ME-MX product line
ME-MX*
I/O Left RF Right RF With Ferrite Without Ferrite
18 N/A SMA 5810618004 5810618003
18 RP-SMA N/A 5810618006 5810618005
30 N/A SMA 5810630004 5810630003
30 RP-SMA N/A 5810630006 5810630005
18 RP-SMA SMA 5810618002 5810618001
18 RP-SMA RP-SMA 5810618008 5810618007
18 SMA SMA 5810618010 5810618009
30 RP-SMA SMA 5810630002 5810630001
30 RP-SMA RP-SMA 5810630008 5810630007
30 SMA SMA 5810630010 5810630009
See page 3 for ME enclosure part numbers
ME-RF Headers
Headers
6
See www.belfuse.com/cinch for ModICE
®
assembly instructions
ModICE® Tooling Needed for Assembly/Opening
Tool to assemble ModICE® SE 599 11 11 687
Tool to assemble ModICE® LE 599 11 11 688
Tool to assemble ModICE® ME & ME-MX 599 11 11 652
Tool to open ModICE® SE 599 11 11 611
Tool to open ModICE® LE 599 11 11 612
Tool to open ModICE® ME & ME-MX 599 11 11 440
ModICE®
Tooling
7
SHS Header 18 I/OSHS Header 48 I/O
SHS
Environmental
Operating Temperature -40ºF to +185ºF (-40ºC to +85ºC)
Sealing IP67, IP69K
Temperature Life 1000 hours @ 257ºF (+125ºC)
Salt Spray 96 hours
Temperature Humidity Cycling 320 hours (40 – 8 hours cycle) -40ºF to +185ºF (-40ºC to +85ºC)
Fluid Resistance Resists to most fluids used in industrial applications
Electrical
Current 10 Amp @ 185ºF (+85ºC)
Insulation Resistance >1000mΩ
Current Cycling 500 hours @ 10 Amp, 500 cycles 45 min ON, 15 min OFF
Mechanical
Contact Resistance <10mΩ
Vibration 10 to 2000 to 10Hz with 15 g-forces* peak level
Shock 50 g-forces*, 20 cycles
*A g-force of 1 g equal to the conventional value of gravitational acceleration on Earth, g, of about 9.8 m/s
2
.
Headers
SHS is a complete line of sealed rugged I/O connectors. This product family is designed to perform on electronic control modules that
function in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.
Product Highlights
Robust panel-mount PCB connector
4 header sizes (18, 30, 48 and 60 I/O)
Integrated ferrite filtering available
1.5mm connector technology
Multiple colors and keying configurations available
SHS Header 30 I/O
8
SHS
I/O With Ferrite Without Ferrite Color
18 581 01 18 001 581 01 18 011 Black
18 581 01 18 002 581 01 18 012 Natural
30 581 01 30 001 581 01 30 011 Grey
30 581 01 30 002 581 01 30 013 Black
48 581 01 48 001 581 01 48 011 Black
48 581 01 48 002 581 01 48 012 Natural
48 581 01 48 003 581 01 48 013 Grey
60 581 01 60 001 581 01 60 011 Black
60 581 01 60 002 581 01 60 012 Natural
I/O With Ferrite Without Ferrite Color
18 781 01 18 001 781 01 18 011 Black
18 781 01 18 002 781 01 18 012 Natural
30 781 01 30 001 781 01 30 011 Grey
30 781 01 30 002 781 01 30 013 Black
48 781 01 48 001 781 01 48 011 Black
48 781 01 48 002 781 01 48 012 Natural
48 781 01 48 003 781 01 48 013 Grey
60 781 01 60 001 781 01 60 011 Black
60 781 01 60 002 781 01 60 012 Natural
RoHS Compliant Connectors
Connectors
Connectors
For dimensions, visit belfuse.com/cinch
18 I/O 60 I/O48 I/O30 I/O
9
The SHS Harness Connector is the mate to ModICE® and SHS Headers.
Product Highlights
2 connector sizes (18, 30 way)
1.5mm terminal technology
Push-to-seat terminals
Integrated wire grommet seals with protective back-plate
Terminal position assurance
Robust jack-post mating to the header
SHS
Environmental
Operating Temperature -40ºF to +185ºF (-40ºC to +85ºC)
Sealing IP67, IP69K
Temperature Life 1000 hours @ 257ºF (+125ºC)
Salt Spray 96 hours
Temperature Humidity Cycling 320 hours (40 – 8 hours cycle) -40ºF to +185ºF (-40ºC to +85ºC)
Fluid Resistance Resists to most fluids used in industrial applications
Electrical
Current 10 Amp @ 185ºF (+85ºC)
Insulation Resistance >1000mΩ
Current Cycling 500 hours @ 10 Amp, 500 cycles 45 min ON, 15 min OFF
Mechanical
Contact Resistance <10mΩ
Vibration 10 to 2000 to 10Hz with 15 g-forces** peak level
Shock 50 g-forces**, 20 cycles
*RoHS compliant
**A g-force of 1 g equal to the conventional value of gravitational acceleration on Earth, g, of about 9.8 m/s
2
.
Harness Connectors
SHS Harness Connectors 30 I/OSHS Harness Connectors 30 I/O
0 1
10
SHS
I/O Part Number Color
18 581 01 18 023 Black
18 581 01 18 024 Natural
30 581 01 30 027 Grey
30 581 01 30 028 Black
30 581 01 30 029 Black
30 581 01 30 030 Natural
30 581 01 30 031 Natural
See pages 12 for ModICE
®
Header/SHS Harness Connector, Tooling and Mating Matrix
Harness Connectors
Wire Size Part Number
20GXL, 18TXL 425 00 00 872
18GXL, 16TXL, 16GXL 425 00 00 873
Terminals
Part Number
For connector 18 & 30 I/O 581 00 00 011
Seal Plug
Terminal Derating Curve
Maximum Current (AMP)
Ambient Temperature (°C)
20
15
10
5
0
25 50 45 10 125
16 AWG
20 AWG
Harness Connectors
11
11
SHS Harness Connector Crimp Tooling
599 11 11 615 Hand crimp tool For terminal 425 00 00 872
599 11 11 616 Hand crimp tool For terminal 425 00 00 873
599 11 11 621 Applicator For terminal 425 00 00 872
599 11 11 622 Applicator For terminal 425 00 00 873
599 11 11 623 Punch/anvil kit For terminal 425 00 00 872
599 11 11 624 Punch/anvil kit For terminal 425 00 00 873
Crimp specification and connector assembly information is available at belfuse.com/cinch
SHS Harness Connector Repair Tooling
599 11 11 628 Secondary lock removal tool (tweezer) For connector 18 & 30 positions
599 01 18 920 Terminal removal tool For connector 18 & 30 positions
SHS
Tooling
2 1
12
ModICE® and SHS
ModICE® Header Size I/O Connector Mate 1 Connector Mate 2
581 01 18 xxx ME, SE 18 581 01 18 023 N/A
581 01 30 xxx ME, SE 30 581 01 30 029 N/A
581 01 48 xxx ME, SE, LE 48 581 01 18 023 581 01 30 029
581 01 60 xxx LE 60 581 01 30 028 581 01 30 029
581 06 18 xxx ME-RF 18 581 01 18 023 SMA
581 06 30 xxx ME-RF 30 581 01 30 029 SMA
See pages 9-10 for SHS Harness Connectors
ModICE® Header/SHS Harness Connector Matrix
SHS Header I/O SHS Harness Connector Mate 1 SHS Harness Connector Mate 2
581 01 18 001 18 581 01 18 023 N/A
581 01 18 002 18 581 01 18 024 N/A
581 01 18 011 18 581 01 18 023 N/A
581 01 18 012 18 581 01 18 024 N/A
581 01 30 001 30 581 01 30 027 N/A
581 01 30 002 30 581 01 30 028 N/A
581 01 30 011 30 581 01 30 027 N/A
581 01 30 013 30 581 01 30 028 N/A
581 01 48 001 48 581 01 18 023 581 01 30 029
581 01 48 002 48 581 01 18 024 581 01 30 030
581 01 48 003 48 581 01 18 023 581 01 30 027
581 01 48 011 48 581 01 18 023 581 01 30 029
581 01 48 012 48 581 01 18 024 581 01 30 030
581 01 48 013 48 581 01 18 023 581 01 30 027
581 01 60 001 60 581 01 30 028 581 01 30 029
581 01 60 002 60 581 01 30 030 581 01 30 031
581 01 60 011 60 581 01 30 028 581 01 30 029
581 01 60 012 60 581 01 30 030 581 01 30 031
See pages 9-10 for SHS Harness Connectors
ModICE®/SHS Tooling and Mating Matrix
Matrixes
13
Over the years, Cinch has developed capabilities to support its customers most demanding applications. Our custom range of products
include connectors and cable assemblies used in the Commercial Aircraft, Military/Aerospace, Supercomputing, On/Off Highway,
Agriculture, and Industrial markets.
Please contact Cinch at +1 507.833.8822 or inquiry@us.cinch.com for your special connector and connectivity requirements.
Connector Enclosure for
Engine Controller
Cable Assemblies for 4WD
Transmission Actuators
Diesel Pressure Sensor Cap
CIN::APSE® Compression Technology
RF Enclosure
Telematics
High Pin-Count Connector for
Electronic Controller
Custom Capabilities
Connectors and Cable Assemblies
cinch CONNECTIVITY SOLUTIONS a be‘ group
© 2019 Cinch Connectivity Solutions
About Cinch Connectivity Solutions
In operation since 1917, Cinch supplies high quality, high performance
connectors and cables globally to the Aerospace, Military/Defense,
Commercial Transportation, Oil & Gas, High End Computer, and other
markets. We provide custom solutions with our creative, hands on
engineering and end to end approach.
Our diverse product offerings include: connectors, enclosures and
cable assemblies utilizing multiple contact technologies including
copper and fiber optics. Our product engineering and development
activities employ cutting edge technologies for design and modeling,
and our various technologies and expertise enable us to deliver
custom solutions and products for our strategic partnerships.
For more information, please contact us:
North America
+1 507.833.8822
inquiry@us.cinch.com
Asia-Pacific
+86 21 5442 7668
ccs.asia.sales@as.cinch.com
Europe, Middle East
+44 (0) 1245 342060
CinchConnectivity@eu.cinch.com
belfuse.com/cinch.com
ca-ccs-modice-catalog-07092019

Products related to this Datasheet

CONN SOCKET 18-20AWG CRIMP TIN
CONN SOCKET 14-18AWG CRIMP TIN
CONN SOCKET 18-20AWG CRIMP TIN
CONN SOCKET 14-18AWG CRIMP TIN
MODICE ME ENCL STD NO BREATHER
CONN HEADER R/A 20POS 3.5MM
CONN HEADER R/A 40POS 3.5MM
CONN HEADER R/A 48POS
ENCL. MODICE MINIME
CONN HEADER R/A 48POS
CONN HEADER R/A 18POS
SHS 18 BACKSHELL
MODICE RIGHT SPRING PLATE
CONN HEADER R/A 32POS 3.5MM
CONN HEADER R/A 30POS
MODICE VENT SMALL ENCL W/O HS
MODICE SMALL ENCL W/O HS
CONN HEADER R/A 48POS
CONN HEADER R/A 30POS
SPLASH GUARD 30 WAY
ENCL. MODICE MINIME W/ VENT
MODICE ME BLANK
CONN HEADER R/A 18POS
CONN HEADER R/A 18POS
CONN HEADER R/A 30POS
CONN HEADER R/A 48POS
SHS LW TERMINAL REMOVAL TOOL
MODICE SE BLANK FACEPLATE
CONN HEADER R/A 48POS
MODICE LARGE ENCL W/O HS