Features
Regulated
Converter
• 4:1 wide input voltage range
• 1.5kVDC / 1 minute isolation
• UL/IEC/EN60950 and EN50155 certified
• Efficiency up to 93.3%
• OVP, OCP & OTP
• +105°C max case temperature
Description
The RPA60-FW series are high power density, wide input voltage range 60W DC/DC
converters in an industry standard 2”x1” case size. Despite their small size, the RPA60-FW converters
are fully specified devices with output currents up to 12Amps, up to 93% efficiency, no minimum load,
UVLO, 1500VDC / 1 minute isolation, tight regulation and low ripple/noise figures. The trimmable
outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage.
The converters are UL/IEC/EN60950 and EN50155 certified and will find many uses in railway and
industrial applications where board space is at a premium.
RPA60-FW
DC/DC Converter
www.recom-power.com REV.: 5/2018 PD-1
60 Watt
2“x1“
Single Output
E224736
UL60950-1 certified
IEC/EN60950 certified
EN50155 certified
Selection Guide
Part Number Input Output Output Input(1) Efficiency(1) Max. Capacitive
Voltage Range Voltage Current Current typ. Load
[VDC] [VDC] [mA] [mA] [%] [µF]
RPA60-2405SFW(2,3) 9-36 05 12000 2706 92.4 20000
RPA60-2412SFW(2,3) 9-36 12 5000 2694 92.8 6000
RPA60-2415SFW(2,3) 9-36 15 4000 2662 93.3 4000
RPA60-2424SFW(2,3) 9-36 24 2500 2688 93 2000
Ordering Examples
RPA60-2405SFW = 24V Input, 5V Output, Single, no CTRL pin
RPA60-2405SFW/P = 24V Input, 5V Output, Single, Pos. CTRL function
RPA60-2415SFW/N-HC = 24V Input, 15V Output, Single, Neg. CTRL function, Heat-sink assembled
Model Numbering
Input Voltage
Output Voltage
Single
RPA60-__ __ SFW/_ _
Notes:
Note2: part without suffixes is without CTRL pin, trim pin fitted
add suffix “P” for positive CTRL function (1=ON, 0=OFF), trim pin fitted
add suffix “N” for negative CTRL function (0=ON, 1=OFF), trim pin fitted
Note3: add suffix “-HC” for glued Heat-sink (compatible with all other suffixes)
Package(3)
CTRL Logic(2)
Notes:
Note1: Tested at nominal Vin, full load and at +25°C ambient
www.recom-power.com/eval-ref-boards

www.recom-power.com REV.: 5/2018 PD-2
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA60-FW
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter LC Filter
Input Voltage Range 9VDC 24VDC 36VDC
Input Surge Voltage 100ms max. 50VDC
Quiescent Current
5Vout
12Vout & 15 Vout
24Vout
70mA
60mA
40mA
Start-up time Power up
Remote ON/OFF 60ms
Internal Operating Frequency 330kHz
Minimum Load 0%
Ripple and Noise 20MHz bw, 10µF tantalum capacitor and 1µF ceramic capacitor 100mVp-p
Under Voltage Lockout (UVLO) DC-DC ON
DC-DC OFF
8VDC
7VDC
8.5VDC
7.5VDC
9VDC
8VDC
ON/OFF Control(2)
Positive Logic DC-DC ON
DC-DC OFF
Open or 2.4 < Vr < 10VDC
Short or 0 < Vr < 0.8VDC
Negative Logic DC-DC ON
DC-DC OFF
Short or 0 < Vr < 0.8VDC
Open or 2.4 < Vr < 10VDC
Input current of CTRL pin DC-DC OFF 10mA
Output Voltage Trimming -10% +10%
continued on next page
Efficiency vs. Output Current
Efficiency vs. Output Current
9Vin
24Vin
36Vin
Output Current [A]
Power Dissipation
0
0321
1
0.5
4
2
1.5
3
2.5
4
3.5
4.5
5.5
5
6
5
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100
0
10
20
30
40
50
60
70
80
90
100
20 40 60 80 10030 50 70 90
RPA60-2412SFW
RPA60-2405SFW
Power Dissipation vs Output Current
Power Dissipation vs Output Current
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
2 4
1
6
3
2
5
4
6
7
8
8 10 12
9Vin
24Vin
36Vin

www.recom-power.com REV.: 5/2018 PD-3
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA60-FW
Series
Efficiency vs. Output Current
Efficiency vs. Output Current
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
0.8
1
0.5
1.6
2
1.5
2.4
3
2.5
4
3.5
4.5
5
6
5.5
3.2 4
9Vin
24Vin
36Vin
RPA60-2415SFW
RPA60-2424SFW
Power Dissipation vs Output Current
Power Dissipation vs Output Current
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
0.5
1
0.5
1
2
1.5
1.5
3
2.5
4
3.5
4.5
5
5.5
6
2 2.5
9Vin
24Vin
36Vin
OUTPUT TRIM
continued on next page
Output Voltage Trimming
RPA60-FW converters offer the feature of trimming the output voltage over a certain range around the nominal value by using external trim
resistors. The values for trim resistors shown in trim tables below are according to standard E96 values; therefore, the specified voltage may
slightly vary.
R1
44
6
R2
5
TRIM DOWN
TRIM UP
RPA60-2405SFW
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 5.05 5.10 5.15 5.20 5.25 5.30 5.35 5.40 5.45 5.50 Volts
R1 = 604 243 147 95.3 68.1 39.2 34.8 22.1 15 8.06 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 4.95 4.90 4.85 4.80 4.75 4.70 4.65 4.60 4.55 4.50 Volts
R2 = 604 301 169 115 80.6 56.2 40.2 28 15 8.06 kOhms

www.recom-power.com REV.: 5/2018 PD-4
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA60-FW
Series
PROTECTION
Parameter Condition Value
Short Circuit Protection (SCP) below 100mΩcontinuous, auto recovery
Over Voltage Protection (OVP) 115%-140% Output Voltage
Over Current Protection (OCP) 110%-150% Output Current, Hiccup
Over Temperature Protection (OTP)
115°C ±5°C
Isolation Voltage (5) I/P to O/P tested for 1 minute 1.5kVDC
Isolation Resistance 10MΩ min.
Isolation Capacitance 2200pF typ.
Insulation Grade basic
Notes:
Note4: An input fuse is required if the mains supply is not over-current protected. Recommended fuse: 10A slow blow type.
Note5: For repeat Hi-Pot testing, reduce the time and/or the test voltage.
REGULATION
Parameter Condition Value
Output Accuracy ±1.0% max.
Line Regulation low line to high line ±0.2% max.
Load Regulation ±0.5%
Transient Response
5Vout
others 50%-75% full load ±5.0% Vout typ.
±2.5% Vout typ.
25% load step change 250µs typ.
RPA60-2415SFW
RPA60-2424SFW
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 15.15 15.3 15.45 15.60 15.75 15.90 16.05 16.20 16.35 16.50 Volts
R1 = 750 309 191 124 71.5 59 40.2 28 15 8.06 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 14.85 14.70 14.55 14.40 14.25 14.10 13.95 13.80 13.65 13.50 Volts
R2 = 698 374 226 150 105 71.5 59 32.4 20 8.06 kOhms
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 24.24 24.48 24.72 24.96 25.2 25.44 25.68 25.92 26.16 26.4 Volts
R1 = 1000 511 324 221 162 121 90.9 68.1 48.7 34.8 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 23.76 23.52 23.38 23.04 22.8 22.56 22.32 22.08 21.84 21.6 Volts
R2 = 1500 909 499 324 232 169 124 93.1 64.9 45.3 kOhms
RPA60-2412SFW
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 12.12 12.24 12.36 12.48 12.60 12.72 12.84 12.96 13.08 13.20 Volts
R1 = 604 255 154 105 75 49.9 38.3 24.9 18.2 10 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 11.88 11.76 11.64 11.52 11.40 11.28 11.16 11.04 10.92 10.8 Volts
R2 = 698 301 187 121 84.5 60.4 45.3 30.1 20 10 kOhms

www.recom-power.com REV.: 5/2018 PD-5
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA60-FW
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range (6) -40°C to [refer to thermal calculation]
Maximum Case Temperature +105°C
Temperature Coefficient 0.02%/°C
Thermal Impedance please refer to table 1
Operating Altitude 4500m
Operating Humidity 95% RH
Shock 5G, 30ms, 6 times along X,Y and Z axis
Vibration 10-500Hz, 2.4G, 30mins along X,Y and Z axis
MTBF according to Telcordia SR332 3, +25°C 5997 x 103 hours
Thermal Calculation
Table 1: Thermal Impedance
without Heatsink with Heatsink
airflow
[m/s]
Rth without PCB
[°C/W]
Rth with PCB (6)
[°C/W]
Rth without PCB
[°C/W]
Rth with PCB (6)
[°C/W]
0.1 11.5 7.5 9.6 6.8
0.2 8.9 5.6 7.4 5.1
0.5 6.6 4.1 5.5 3.8
1.0 4.8 3.0 4.0 2.7
1.5 3.9 2.5 3.3 2.2
2.0 3.0 1.9 2.5 1.7
Iout = 50%
Rth = 4.1°C/W
PDISS = 2.75W
TCASEmax = 105°C
Iout = 50%
Rth = 3.8°C/W
PDISS = 2.75W
TCASEmax = 105°C
choose your model:
RPA60-2405SFW (with PCB (6) )
• Load conditions in application (e.g. 50%)
• Airflow conditions in application (e.g. 0.5m/s)
• use Rth from Table1 (4.1°C/W)
Calculation:
choose your model:
RPA60-2405SFW-HC (with PCB (6) )
• Load conditions in application (e.g. 50%)
• Airflow conditions in application (e.g. 0.5m/s)
• use Rth from Table1 (3.8°C/W)
Calculation:
TAMBmax = TCASEmax - TOVER = 105°C - 11.3°C = 93.7°C TAMBmax = TCASEmax - TOVER = 105°C - 10.5°C = 94.5°C
TOVER = Rth x PDis = 4.1°C/W x 2.75W = 11.3°C TOVER = Rth x PDis = 3.8°C/W x 3.04W = 10.5°C
Ambient Temperature [°C] Ambient Temperature [°C]
-40 20 40 60 80 100 110
100
90
80
70
60
50
40
30
20
10
0
Output Power [%]
Ambient Temperature [°C]
Nature Convection (0.1m/s)
0.2m/s
0.5m/s
1.0m/s
1.5m/s
2.0m/s
93.7
-40 20 40 60 80 100 110
100
90
80
70
60
50
40
30
20
10
0
Output Power [%]
Ambient Temperature [°C]
Nature Convection (0.1m/s)
0.2m/s
0.5m/s
1.0m/s
1.5m/s
2.0m/s
94.5
RPA60-2405SFW RPA60-2405SFW-HC
Notes:
Note6: Test PCB:160x100mm105µm (Eurocard), double layer

www.recom-power.com REV.: 5/2018 PD-6
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA60-FW
Series
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety E224736-A41 UL60950-1, 2nd Edition, 2014
CSA C22.2 No. 60950, 2nd Edition, 2014
IEC/EN Information Technology Equipment - General Requirments for Safety (CB
Scheme)
E224736-A41-CB IEC60950-1, 2nd Edition, 2005 + AM2, 2013
EN60950-1, 1st Edition, 2006 + AM2, 2013
Railway Applications - Electrical Equipment used on rolling stock 15100173 001 EN50155, 1st Edition, 2007, Clause 5.4 and 5.5
RoHs 2+
RoHS 10/10, 2011/65/EU + AM-2015/863
EMC Compliance (designed to meet) Condition Standard / Criterion
Information technology equipment - Radio disturbance characteristics Limits and
methods of measurement with external filter EN55022, Class A, 2010
Railway applications - Electromagnetic compatibility Part 3-2: Rolling stock
- Apparatus EN50121-3-2, 2015
Specification for radio disturbance and immunity measuring apparatus and me-
thods Part 2-1: Methods of measurement of disturbances and immunity – Conduc-
ted disturbance measurements
EN55016-2-1, 2009
Specification for radio disturbance and immunity measuring apparatus and me-
thods Part 2-3: Methods of measurement of disturbances and immunity – Radia-
ted disturbance measurements
EN55016-2-3, 2010
ESD Electrostatic discharge immunity test Air ±8kV, Contact ±6kV EN61000-4-2, 2009; Criteria A
Radiated, radio-frequency, electromagnetic field immunity test
20V/m, 80-1000MHz
10V/m, 1.4-2.0GHz
5V/m, 2.0-2.7GHz
3V/m, 5.1-6.0GHz
EN61000-4-3, 2006; Criteria A
Fast Transient and Burst Immunity ±2kV IEC61000-4-4, 2004; Criteria A
Surge Immunity ±1kV EN61000-4-5, 2006; Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields 10V EN61000-4-6, 2009; Criteria A
continued on next page
C1 C2 L1 C3
100µF/50V
electrolytic
6.8µF/50V
MLCC
4.7µH
SMD Inductor
6.8nF/2kV
MLCC
Fuse
+VIN
-VIN
LOAD
C1 C2
C3
L1
D17
EMI Filtering according to EN50121-3-2 (EN50155) and EN55022 Class A
Notes:
Note7: Diode is only needed for EN50155

www.recom-power.com REV.: 5/2018 PD-7
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA60-FW
Series
Conducted Emissions according to EN50121-3-2 (EN50155)
DIMENSIONS and PHYSICAL CHARACTERISTICS
Parameter
Type
Value
Material
case
baseplate
potting
Al Alloy, anodize black
non-conductive FR4
Silicone (UL94-0)
Package Dimensions (LxWxH) without Heat-sink
with Heat-sink
50.8 x 25.4 x 10.2mm
50.8 x 25.4 x 17.1mm
Package Weight without Heat-sink
with Heat-sink
35g typ.
46g typ.
continued on next page

www.recom-power.com REV.: 5/2018 PD-8
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA60-FW
Series
PACKAGING INFORMATION
Parameter
Type
Value
Packaging Dimensions (LxWxH) without Heat-sink
with Heat-sink tube 285.0 x 27.6 x 19.0mm
285.0 x 27.6 x 25.8mm
Packaging Quantity 5pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity 5% - 95% RH
Dimension Drawing (mm)
17.1
Bottom View
Top View
recommended Layout:
1
1
2
2
3
3
4
4
55
6
6
45.72 2.54
10.16 10.2
2.54
50.8
50.8
25.4
25.4
5.08
6.0
2.54
12.7
10.16
10.16
Ø 1.0
6 x Ø1.5
Pin Connections
Pin # Single
1 +Vin
2 -Vin
3 CTRL(2)
4 Trim
5 -Vout
6 +Vout
Pin Pitch Tolerance ±0.25mm
Pin dimension tolerance ±0.1mm
XX.X ± 0.5mm
XX.XX ± 0.25mm
Heat-sink Dimension Drawing (mm)
The
product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products
are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss
of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
Products related to this Datasheet
DC DC CONVERTER 12V 60W
DC DC CONVERTER 24V 60W
DC DC CONVERTER 15V 60W
DC DC CONVERTER 12V 60W
DC DC CONVERTER 24V 60W
DC DC CONVERTER 15V 60W
DC DC CONVERTER 5V 60W
DC DC CONVERTER 12V 60W
DC DC CONVERTER 15V 60W
DC DC CONVERTER 24V 60W
DC DC CONVERTER 5V 60W
DC DC CONVERTER 12V 60W
DC DC CONVERTER 15V 60W
DC DC CONVERTER 24V 60W
DC DC CONVERTER 5V 60W
DC DC CONVERTER 12V 60W
DC DC CONVERTER 15V 60W
DC DC CONVERTER 24V 60W
DC DC CONVERTER 5V 60W
DC DC CONVERTER 12V 60W
DC DC CONVERTER 15V 60W
DC DC CONVERTER 24V 60W
DC DC CONVERTER 5V 60W
DC DC CONVERTER 5V 60W