PCE-1G-01 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
1-Port Gigabit Ethernet (GbE) PCI Express (PCIe)
Card, Full Profile
MODEL NUMBER: PCE-1G-01
Adds a 10/100/1000 Mbps network card and Ethernet port to your PCI Express computer/server or
replaces an existing network card and Ethernet port.
Description
The high-performance PCE-1G-01 1-Port Gigabit Ethernet PCI Express Card adds a 10/100/1000 Mbps
network card and RJ45 Ethernet port to your computer or server. By adding the PCE-1G-01 to a computer
with either no networking capabilities or 10/100 Ethernet, you can upgrade to Gigabit Ethernet capability
without having to buy a new computer. It supports 10/100/1000 Mbps data rate auto-negotiation.
Perfect for home or office, the PCE-1G-01 lets you connect to your high-speed LAN at Gigabit speeds up
to 1000 Mbps. It easily installs inside your computer in just a few minutes. The standard bracket’s one-
lane (x1) interface is compatible with x4, x8 and x16 PCIe slots. Allow the appropriate drivers to
automatically install on your hard drive (a driver CD is included if they don’t), and connect a Cat5e/6 patch
cable between the card’s RJ45 slot and your network. An LED indicates successful connection and
network activity.
The PCE-1G-01 is backward compatible with 10/100 Mbps networks and complies with PCI Express
Revision 1.1. Fully compliant with IEEE 802.3, 802.3u and 802.3ab. Supports IEEE 802.3x full-duplex flow
control, 802.1p Layer 2 priority encoding, 802.1a VLAN tagging, crossover detection and auto correction
(auto MDI/MDI-X), Wake-on-LAN (WoL) and 9K Jumbo Frames.
Features
Adds 10/100/1000 Mbps Network Card and Ethernet Port to Your Computer
Upgrades your system to Gigabit Ethernet capability without buying a new computer or server
Supports 10/100/1000 Mbps data rate auto-negotiation
Perfect for home or office use
Highlights
Supports 10/100/1000 Mbps
data rate auto-negotiation
Complies with PCI Express
Revision 1.1
Compatible with x4, x8 and x16
PCIe slots
Fully compliant with IEEE 802.3,
802.3u and 802.3ab
Works with Windows®, Mac®
and Linux® computers
System Requirements
Computer with available PCI
Express (PCIe) expansion slot
(x1, x4, x8 or x16)
Windows (XP and later), Mac
OS X 10.4 and later, or Linux
Package Includes
PCE-1G-01 1-Port Gigabit
Ethernet PCI Express Card, Full
Profile
Driver CD
Owner’s manual
1 / 3
TRIPP°LITE
Specifications
Easy to Install Inside Your Computer
1-lane (x1) interface compatible with x4, x8 and x16 PCIe slots
Appropriate drivers install to your hard drive automatically
LED indicates successful connection and network activity
Loaded with the Latest Features
Complies with PCI Express Revision 1.1
Fully compliant with IEEE 802.3, 802.3u and 802.3ab
Supports IEEE 802.3x full-duplex flow control, 802.1p Layer 2 priority encoding and 802.1a VLAN
tagging
Supports crossover detection and auto correction (auto MDI/MDI-X)
Supports Wake-on-LAN (WoL) and 9K Jumbo Frames
Backward compatible with 10/100 Mbps networks
OVERVIEW
UPC Code 037332193643
INPUT
Cable Length (ft.) 0
Cable Length (m) 0
PHYSICAL
Color Red
Shipping Dimensions (hwd / cm) 2.54 x 8.89 x 13.72
Shipping Dimensions (hwd / in.) 1.00 x 3.50 x 5.40
Shipping Weight (kg) 0.09
Shipping Weight (lbs.) 0.20
CONNECTIONS
Ports 1
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Cat6
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
2 / 3
Tripp LHe HI} W. cmugo we,“ ,
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
3 / 3

Products related to this Datasheet

1-PORT GIGABIT ETHERNET (GBE) PC