RT9080
®
DS9080-05 June 2017 www.richtek.com
1
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
2μμ
μμ
μA IQ, 600mA Low-Dropout Linear Regulator
Applications
Portable, Battery Powered Equipment
Ultra Low Power Microcontrollers
Notebook Computers
General Description
The RT9080 is a low-dropout (LDO) voltage regulators with
enable function that operates from 1.2V to 5.5V. It provides
up to 600mA of output current and offers low-power
operation in miniaturized packaging.
The features of low quiescent current as low as 2μA and
almost zero disable current is ideal for powering the battery
equipment to a longer service life. The RT9080 is stable
with the ceramic output capacitor over its wide input range
from 1.2V to 5.5V and the entire range of output load
current (0mA to 600mA).
Features
2μμ
μμ
μA Ground Current at no Load
PSRR = 75dB at 1kHz
Adjustable Output Voltage Available by Specific
Application
±±
±±
±2% Output Accuracy
600mA (VIN ≥≥
≥≥
≥ 2.3V) Output Current with EN
Low (0.1μμ
μμ
μA) Disable Current
1.2V to 5.5V Operating Input Voltage
Dropout Voltage : 0.31V at 600mA when VOUT ≥≥
≥≥
≥ 3V
Support Fixed Output Voltage 0.8V to 3.3V
Stable with Ceramic or Tantalum Capacitor
Current-Limit Protection
Over-Temperature Protection
TSOT-23-5 and ZQFN-4L 1x1 (ZDFN-4L 1x1) Packages
Available
Marking Information
For marking information, contact our sales representative
directly or through a Richtek distributor located in your
area.
Ordering Information
Note :
Richtek products are :
RoHS compliant and compatible with the current require-
ments of IPC/JEDEC J-STD-020.
Suitable for use in SnPb or Pb-free soldering processes.
Package Type
J5 : TSOT-23-5
QZ : ZQFN-4L 1x1 (Z-Type)
(ZDFN-4L 1x1)
RT9080/N-
Lead Plating System
G : Green (Halogen Free and Pb Free)
Output Voltage
08 : 0.8V
:
33 : 3.3V
Special Request : Any voltage between
0.8V and 3.3V under specific business
agreement
Pin Function
RT9080 : Without SNS Pin
RT9080N : With SNS Pin

RT9080
2
DS9080-05 June 2017www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Functional Pin Description
Pin Configuration
(TOP VIEW)
TSOT-23-5
VIN GND EN
VOUT SNS/NC
4
23
5
ZQFN-4L 1x1 (ZDFN-4L 1x1)
VOUT VIN
GND EN
1
23
4
SGND
5
Pin No. Pin Name Pin Function
TSOT-23-5 ZQFN-4L 1x1 (ZDFN-4L 1x1)
1 4 VIN Supply voltage input.
2 2 GND Ground.
3 3 EN Enable control input.
4 --
SNS Output voltage sense. (RT9080N only)
NC No internal connection.
5 1 VOUT Output of the regulator.
-- 5 (Exposed Pad) SGND Substrate of chip. Leave floating or tie to GND.

RT9080
3
DS9080-05 June 2017 www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Functional Block Diagram
Operation
Basic Operation
The RT9080 is a low quiescent current linear regulator
designed especially for low external components system.
The input voltage range is from 1.2V to 5.5V.
The minimum required output capacitance for stable
operation is 1μF effective capacitance after consideration
of the temperature and voltage coefficient of the capacitor.
Output Transistor
The RT9080 builds in a P-MOSFET output transistor which
provides a low switch-on resistance for low dropout voltage
applications.
Error Amplifier
The Error Amplifier compares the internal reference voltage
with the output feedback voltage from the internal divider,
and controls the Gate voltage of P-MOSFET to support
good line regulation and load regulation at output voltage.
Enable
The RT9080 delivers the output power when it is set to
enable state. When it works in disable state, there is no
output power and the operation quiescent current is almost
zero.
Current-Limit Protection
The RT9080 provides current limit function to prevent the
device from damages during over-load or shorted-circuit
condition. This current is detected by an internal sensing
transistor.
Over-Temperature Protection
The over-temperature protection function will turn off the
P-MOSFET when the junction temperature exceeds 150°C
(typ.), and the output current exceeds 80mA. Once the
junction temperature cools down by approximately 20°C,
the regulator will automatically resume operation.
VIN
GND
EN
VOUT
R1
R2
Current/Thermal
Sense
Bandgap
Reference
SNS
+
-
(without sense
function)
(with sense
function)
EN

RT9080
4
DS9080-05 June 2017www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Electrical Characteristics
Recommended Operating Conditions (Note 4)
Input Voltage, VIN --------------------------------------------------------------------------------------------------------- 1.2V to 5.5V
Junction Temperature Range -------------------------------------------------------------------------------------------- −40°C to 125°C
Ambient Temperature Range -------------------------------------------------------------------------------------------- −40°C to 85°C
Absolute Maximum Ratings (Note 1)
VIN, VOUT, SNS, EN to GND ------------------------------------------------------------------------------------------- −0.3V to 6.5V
VOUT to VIN ---------------------------------------------------------------------------------------------------------------- −6.5V to 0.3V
Power Dissipation, PD @ TA = 25°C
TSOT-23-5 ------------------------------------------------------------------------------------------------------------------- 0.43W
ZQFN-4L 1x1 (ZDFN-4L 1x1) -------------------------------------------------------------------------------------------- 0.44W
Package Thermal Resistance (Note 2)
TSOT-23-5, θJA ------------------------------------------------------------------------------------------------------------- 230.6°C/W
TSOT-23-5, θJC ------------------------------------------------------------------------------------------------------------- 21.8°C/W
ZQFN-4L 1x1 (ZDFN-4L 1x1), θJA -------------------------------------------------------------------------------------- 226°C/W
ZQFN-4L 1x1 (ZDFN-4L 1x1), θJC ------------------------------------------------------------------------------------- 43°C/W
Lead Temperature (Soldering, 10 sec.) ------------------------------------------------------------------------------- 260°C
Junction Temperature ----------------------------------------------------------------------------------------------------- 150°C
Storage Temperature Range -------------------------------------------------------------------------------------------- −65°C to 150°C
ESD Susceptibility (Note 3)
HBM (Human Body Model) ---------------------------------------------------------------------------------------------- 2kV
MM (Machine Model) ------------------------------------------------------------------------------------------------------ 150V
(VOUT + 1 < VIN < 5.5V, TA = 25°C, unless otherwise specified)
Parameter Symbol Test Conditions Min Typ Max Unit
Output Voltage Range VOUT 0.8 -- 3.3 V
DC Output Accuracy ILOAD = 1mA 2 -- 2 %
Dropout Voltage
(ILOAD = 600mA) (Note 5) VDROP
0.8V VOUT 1.05V (TSOT-23-5) -- 1.05 1.33
V
0.8V VOUT 1.05V (ZQFN-4L 1x1) -- 1.05 1.63
1.05V VOUT 1.2V -- 0.8 1.13
1.2V VOUT 1.5V -- 0.71 1.03
1.5V VOUT 1.8V -- 0.57 0.93
1.8V VOUT 2.1V -- 0.57 0.83
2.1V VOUT 2.5V -- 0.41 0.73
2.5V VOUT 3V -- 0.36 0.63
3V VOUT -- 0.31 0.53
VCC Consumption Current IQ ILOAD = 0mA, VOUT 5.5V
VIN VOUT + VDROP -- 2 4 A
Shutdown GND Current
(Note 6) VEN = 0V -- 0.1 0.5 A
Shutdown Leakage Current
(Note 6) V
EN = 0V, VOUT = 0V -- 0.1 0.5 A

RT9080
5
DS9080-05 June 2017 www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Note 1. Stresses beyond those listed “Absolute Maximum Ratings” may cause permanent damage to the device. These are
stress ratings only, and functional operation of the device at these or any other conditions beyond those indicated in
the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions may
affect device reliability.
Note 2. θJA is measured in the natural convection at TA = 25°C on a two-layer Richtek Evaluation Board for ZQFN-4L 1x1 (ZDFN-
4L1x1) Package.
θJA is measured at TA = 25°C on a high effective thermal conductivity four-layer test board per JEDEC 51-7 for TSOT-23-
5 Package.
Note 3. Devices are ESD sensitive. Handling precaution is recommended.
Note 4. The device is not guaranteed to function outside its operating conditions.
Note 5. The dropout voltage is defined as VIN − VOUT, when VOUT is 98% of the normal value of VOUT.
Note 6. The specification is tested at wafer stage and guarantee by design after assembly.
Parameter Symbol Test Conditions Min Typ Max Unit
EN Input Current IEN V
EN = 5.5V -- -- 0.1 A
Line Regulation LINE ILOAD = 1mA
1.2V VIN 1.5V -- 0.3 0.6
%
1.5V VIN 1.8V -- 0.15 0.3
1.8V VIN 5.5V -- 0.13 0.35
Load Regulation LOAD 1mA < ILOAD < 600mA -- 0.5 1 %
Power Supply Rejection
Ratio PSRR VIN = 3V, ILOAD = 50mA,
COUT = 1F, VOUT = 2.5V, f = 1kHz -- 75 -- dB
Output Voltage Noise
COUT = 1F,
ILOAD = 150mA,
BW = 10Hz to
100kHz,
VIN = VOUT + 1V
VOUT = 0.8V -- 26 --
VRMS
VOUT = 1.2V -- 37 --
VOUT = 1.8V -- 39 --
VOUT = 3.3V -- 42 --
Output Current Limit ILIM V
OUT = 90%VOUT(Normal) 610 1100 -- mA
Enable Input
Voltage
Logic-High VIH V
IN = 5V 0.9 -- -- V
Logic-Low VIL V
IN = 5V -- -- 0.4
Thermal Shutdown
Temperature TSD I
LOAD = 30mA, VIN 1.5V -- 150 -- C
Thermal Shutdown
Hysteresis TSD -- 20 -- C
Discharge Resistance EN = 0V, VOUT = 0.1V -- 80 --

RT9080
6
DS9080-05 June 2017www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Typical Application Circuit
Figure 1. Application with Sense Function
Figure 2. Application without Sense Function
Figure 3. Adjustable Output Voltage Application Circuit
VIN
EN
VOUT
GND
COUT
CIN VOUT
RT9080N
VIN
EN
1µF SNS (Effective Capacitance 1µF)
VIN
EN
VOUT
GND
COUT
CIN VOUT
RT9080
VIN
EN
1µF (Effective Capacitance 1µF)
VIN
EN
VOUT
GND
RT9080N
1µF
SNS
R1
R2
NC COUT
VOUT
CIN
VIN
EN
(Effective Capacitance 1µF)

RT9080
7
DS9080-05 June 2017 www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Typical Operating Characteristics
Output Voltage vs. Temperature
3.20
3.22
3.24
3.26
3.28
3.30
3.32
3.34
3.36
3.38
3.40
-50 -25 0 25 50 75 100 125
Temperature (°C)
Output Voltage (V)
VOUT = 3.3V, ILOAD = 1mA
VIN = 3.8V
VIN = 4.5V
VIN = 5.5V
Output Voltage vs. Temperature
0.70
0.72
0.74
0.76
0.78
0.80
0.82
0.84
0.86
0.88
0.90
-50 -25 0 25 50 75 100 125
Temperature (°C)
Output Voltage (V)
VOUT = 0.8V, ILOAD = 1mA
VIN = 1.2V
VIN = 2.1V
VIN = 5.5V
Output Voltage vs. Load Current
0.50
0.55
0.60
0.65
0.70
0.75
0.80
0.85
0.90
0.95
1.00
0 50 100 150 200 250 300 350 400 450 500 550 600
Load Current (mA)
Output Voltage (V)
ILOAD = 0mA to 600mA
VIN = 3V
VIN = 5V
Output Voltage vs. Input Voltage
0.70
0.72
0.74
0.76
0.78
0.80
0.82
0.84
0.86
0.88
0.90
1.2 2.06 2.92 3.78 4.64 5.5
Input Voltage (V)
Output Voltage (V)
VOUT = 0.8V, ILOAD = 1mA
Ground Current vs. Load Current
0
50
100
150
200
250
300
350
400
450
500
1 10 100 1000
Load Current (mA)
GND Current (μA)
VIN = 2.2V, VOUT = 0.8V
TA = 65°C
TA = 25°C
TA = −40°C
Ground Current vs. Load Current
0
100
200
300
400
500
600
700
800
900
1 10 100 1000
Load Current (mA)
GND Current (μA)
VIN = 4.3V, VOUT = 3.3V
TA = 65°C
TA = 25°C
TA = −40°C

RT9080
8
DS9080-05 June 2017www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Enable Threshold vs. Input Voltage
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
123456
Input Voltage (V)
EN Voltage (V)
Enable Low
Enable High
Enable Threshold vs. Temperature
0.61
0.62
0.63
0.64
0.65
0.66
0.67
0.68
-50 -25 0 25 50 75 100 125
Temperature (°C)
EN Voltage (V)
Enable Low
Enable High
VIN = 5.5V
Dropout Voltage vs. Temperature
0
50
100
150
200
250
300
350
400
450
500
-50 -25 0 25 50 75 100 125
Temperature (°C)
Dropout Voltage (mV)
VOUT = 3.3VILOAD = 1mA
ILOAD = 10mA
ILOAD = 100mA
ILOAD = 200mA
ILOAD = 300mA
ILOAD = 400mA
ILOAD = 500mA
ILOAD = 600mA
Shutdown Current vs. Input Voltage
0.00
0.02
0.04
0.06
0.08
0.10
123456
Input Voltage (V)
Shutdown Current (μA) 1
VOUT = 0.8V, EN = 0V
Shutdown Leakage Current vs. Temperature
0.000
0.005
0.010
0.015
0.020
0.025
0.030
0.035
0.040
0.045
-50 -25 0 25 50 75 100 125
Temperature (°C)
Shutdown Leakage Current (μA) 1
VOUT = 0.8V, EN = 0V
VIN = 1.8V
VIN = 5.5V
Current Limit vs. Temperature
0
200
400
600
800
1000
1200
-50 -25 0 25 50 75 100 125
Temperature (°C )
Current Limit (mA)
VIN = 5V
VOUT = 3.3V
VOUT = 0.8V

RT9080
9
DS9080-05 June 2017 www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Time (100μs/Div)
Load Transient
VOUT
(20mV/Div)
ILOAD
(200mA/Div)
VIN = 1.8V, VOUT = 0.8V, ILOAD = 1mA to 600mA
Time (500μs/Div)
Power Off from EN
VOUT
(2V/Div)
EN
(2V/Div)
ILOAD
(200mA/Div) VIN = 4V, VOUT = 3.3V, ILOAD = 600mA
Time (500μs/Div)
Power On from EN
VOUT
(2V/Div)
EN
(2V/Div)
ILOAD
(200mA/Div) VIN = 4V, VOUT = 3.3V, ILOAD = 600mA
Time (250μs/Div)
Line Transient
VOUT
(2mV/Div)
VIN
(1V/Div)
VIN = 2.8V to 3.8V, VOUT = 1.8V, ILOAD = 1mA
Fold-Back Current Limit vs. Temperature
0
200
400
600
800
1000
1200
1400
-50 -25 0 25 50 75 100 125
Temperature (°C )
Current Limit (mA)
VIN = 5V
VOUT = 3.3V
VOUT = 0.8V
SNS Input Current vs. Temperature
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
-50 -25 0 25 50 75 100 125
Temperature (°C)
SNS Input Current (μA
)
VIN = 5V, VOUT = 0.8V, EN = 3V

RT9080
10
DS9080-05 June 2017www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Output Noise
-500
-400
-300
-200
-100
0
100
200
300
400
500
012345678910
sec (m)
Noise (μV)
VIN = 1.8V, VOUT = 0.8V, ILOAD = 600mA,
COUT = 1μF, Frequency = 10Hz to 100kHz
Output Noise
-500
-400
-300
-200
-100
0
100
200
300
400
500
012345678910
sec (m)
Noise (μV)
VIN = 4.5V, VOUT = 3.3V, ILOAD = 600mA,
COUT = 1μF, Frequency = 10Hz to 100kHz
PSRR vs. Frequency
-100
-80
-60
-40
-20
0
10 100 1000 10000 100000 1000000
Frequency (Hz)
PSRR (dB)
ILOAD = 50mA
ILOAD = 30mA
ILOAD = 15mA
ILOAD = 10mA
VIN = 3.3V, VOUT = 2.8V, COUT = 1μF
PSRR vs. Frequency
-100
-80
-60
-40
-20
0
10 100 1000 10000 100000 1000000
Frequency (Hz)
PSRR (dB)
ILOAD = 150mA
ILOAD = 50mA
ILOAD = 15mA
VIN = 2.8V, VOUT = 0.8V, COUT = 1μF

RT9080
11
DS9080-05 June 2017 www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Application Information
Like any low dropout linear regulator, the RT9080's external
input and output capacitors must be properly selected for
stability and performance. Use a 1μF or larger input
capacitor and place it close to the IC's VIN and GND pins.
Any output capacitor meeting the minimum 1mΩ ESR
(Equivalent Series Resistance) and effective capacitance
larger than 1μF requirement may be used. Place the output
capacitor close to the IC's VOUT and GND pins. Increasing
capacitance and decreasing ESR can improve the circuit's
PSRR and line transient response.
Enable
The RT9080 has an EN pin to turn on or turn off the
regulator, When the EN pin is in logic high, the regulator
will be turned on. The shutdown current is almost 0μA
typical. The EN pin may be directly tied to VIN to keep the
part on. The Enable input is CMOS logic and cannot be
left floating.
Adjustable Output Voltage Setting
Because of the small input current at the SNS pin, the
RT9080N with SNS pin also can work as an adjustable
output voltage LDO. Figure 3 gives the connections for
the adjustable output voltage application. The resistor
divider from VOUT to SNS sets the output voltage when
in regulation.
The voltage on the SNS pin sets the output voltage and is
determined by the values of R1 and R2. In order to keep
a good temperature coefficient of output voltage, the values
of R1 and R2 should be selected carefully to ignore the
temperature coefficient of input current at the SNS pin. A
current greater than 50μA in the resistor divider is
recommended to meet the above requirement. The
adjustable output voltage can be calculated using the
formula given in equation 1 :
OUT SNS
R1 + R2
V V (1)
R2
where VSNS is determined by the output voltage selections
in the ordering information of RT9080N. The maximum
adjustable output voltage can be as high as input voltage
deducted by the dropout voltage.
When we choose 51kΩ and 16kΩ as R1 and R2
respectively, and select a 0.8V output at SNS pin, the
adjustable output voltage will be set to around 3.35V. Its
temperature coefficient in Figure 4 is still perfect in such
kind of application.
Figure 4. Temperature Coefficient of Adjustable Output
Voltage
The minimum recommended 50μA in the resistor divider
makes the application no longer an ultra low quiescent
LDO. Figure 5 is another fine adjustable output voltage
application can keep the LDO still operating in low power
consumption. The fine tune range is recommended to be
less than 50mV (R1 ≤ 91kΩ) in order to keep a good
temperature coefficient of the output voltage.
Figure 5. Fine Adjustable Output Voltage Application
Circuit
There isn't extra current consumption in the above
application. But the temperature coefficient of output
voltage will be degraded by the input current at SNS pin.
If the tuning range is larger than 50mV, a compensation
capacitor (56pF) is required to keep the stability of output
voltage. The fine adjustable output voltage is calculated
using the formula given in equation2 :
OUT SNS SNS
V V + I R1 (2)
VIN
EN
VOUT
GND
RT9080N
1µF
1µF
SNS
R1 56pF/NC
Output Voltage vs. Temperature
3.28
3.29
3.30
3.31
3.32
3.33
3.34
3.35
-50 -25 0 25 50 75 100 125
Temperature (°C)
Output Voltage (V)
ILOAD = 1mA

RT9080
12
DS9080-05 June 2017www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Figure 6. Derating Curve of Maximum Power Dissipation
where ISNS is the input Current at SNS pin (typical 550nA
at room temperature) and VSNS is determined by the
output voltage selections in the ordering information of
the RT9080N.
Current Limit
The RT9080 contains an independent current limiter, which
monitors and controls the pass transistor's gate voltage,
limiting the output current to 1.1A (typ.). The current
limiting level is reduced to around 0.6A named fold-back
current limit when the output voltage is further decreased.
The output can be shorted to ground indefinitely without
damaging the part.
Thermal Considerations
For continuous operation, do not exceed absolute
maximum junction temperature. The maximum power
dissipation depends on the thermal resistance of the IC
package, PCB layout, rate of surrounding airflow, and
difference between junction and ambient temperature. The
maximum power dissipation can be calculated by the
following formula :
PD(MAX) = (TJ(MAX) − TA) / θJA
where TJ(MAX) is the maximum junction temperature, TA is
the ambient temperature, and θJA is the junction to ambient
thermal resistance.
For recommended operating condition specifications the
maximum junction temperature is 125°C and TA is the
ambient temperature. The junction to ambient thermal
resistance, θJA, is layout dependent. For TSOT-23-5
package, the thermal resistance, θJA, is 230.6°C/W on a
standard JEDEC 51-7 four-layer thermal test board. For
ZQFN-4L 1x1 (ZDFN-4L 1x1) package, the thermal
resistance, θJA, is 226°C/W on a two-layer Richtek
evaluation board. The maximum power dissipation at TA =
25°C can be calculated by the following formula :
PD(MAX) = (125°C − 25°C) / (230.6°C/W) = 0.43W for
TSOT-23-5 package
PD(MAX) = (125°C − 25°C) / (226°C/W) = 0.44W for
ZQFN-4L 1x1 (ZDFN-4L 1x1) package
The maximum power dissipation depends on the operating
ambient temperature for fixed TJ(MAX) and thermal
resistance, θJA. The derating curve in Figure 6 allows the
designer to see the effect of rising ambient temperature
on the maximum power dissipation.
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0 25 50 75 100 125
Ambient Temperature (°C)
Maximum Power Dissipation (W) 1
ZQFN-4L 1x1 (ZDFN-4L 1x1)
TSOT-23-5
Four-Layer PCB for TSOT-23-5 package
Two-Layer Richtek EVB for ZQFN (ZDFN)-4L 1x1
package

RT9080
13
DS9080-05 June 2017 www.richtek.com
©
Copyright 2017 Richtek Technology Corporation. All rights reserved. is a registered trademark of Richtek Technology Corporation.
Outline Dimension
TSOT-23-5 Surface Mount Package
Dimensions In Millimeters Dimensions In Inches
Symbol Min Max Min Max
A 0.700 1.000 0.028 0.039
A1 0.000 0.100 0.000 0.004
B 1.397 1.803 0.055 0.071
b 0.300 0.559 0.012 0.022
C 2.591 3.000 0.102 0.118
D 2.692 3.099 0.106 0.122
e 0.838 1.041 0.033 0.041
H 0.080 0.254 0.003 0.010
L 0.300 0.610 0.012 0.024
A
A1
e
b
B
D
C
H
L

RT9080
14
DS9080-05 June 2017www.richtek.com
Richtek Technology Corporation
14F, No. 8, Tai Yuen 1st Street, Chupei City
Hsinchu, Taiwan, R.O.C.
Tel: (8863)5526789
Richtek products are sold by description only. Customers should obtain the latest relevant information and data sheets before placing orders and should verify
that such information is current and complete. Richtek cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Richtek
product. Information furnished by Richtek is believed to be accurate and reliable. However, no responsibility is assumed by Richtek or its subsidiaries for its use;
nor for any infringements of patents or other rights of third parties which may result from its use. No license is granted by implication or otherwise under any patent
or patent rights of Richtek or its subsidiaries.
Note : The configuration of the Pin #1 identifier is optional,
but must be located within the zone indicated.
DETAIL A
Pin #1 ID and Tie Bar Mark Options
1
1
22
Min. Max. Min. Max.
A 0.300 0.400 0.012 0.016
A1 0.000 0.050 0.000 0.002
A3 0.117 0.162 0.005 0.006
b 0.175 0.275 0.007 0.011
D 0.900 1.100 0.035 0.043
D2 0.450 0.550 0.018 0.022
E 0.900 1.100 0.035 0.043
E2 0.450 0.550 0.018 0.022
e
L 0.200 0.300 0.008 0.012
H
H1
0.039 0.002
0.064 0.003
Symbol Dimensions In Millimeters Dimensions In Inches
0.625 0.025
Z-Type 4L QFN 1x1 Package
Products related to this Datasheet
IC REG LIN 3.3V 600MA TSOT23-5
IC REG LIN 3.3V 600MA TSOT23-5
IC REG LINEAR 1.2V 600MA 4ZQFN
IC REG LIN 1.8V 600MA TSOT23-5
IC REG LINEAR 1.8V 600MA 4ZQFN
IC REG LINEAR 3.3V 600MA 4ZQFN
IC REG LIN 1.2V 600MA TSOT23-5
IC REG LIN 1.8V 600MA TSOT23-5
IC REG LIN 3.3V 600MA TSOT23-5
IC REG LINEAR 1.2V 600MA 4ZQFN
IC REG LIN 1.8V 600MA TSOT23-5
IC REG LINEAR 1.8V 600MA 4ZQFN
IC REG LINEAR 3.3V 600MA 4ZQFN
IC REG LIN 1.2V 600MA TSOT23-5
IC REG LIN 1.8V 600MA TSOT23-5
IC REG LIN 3.3V 600MA TSOT23-5
IC REG LINEAR 1.2V 600MA 4ZQFN
IC REG LIN 1.8V 600MA TSOT23-5
IC REG LINEAR 1.8V 600MA 4ZQFN
IC REG LIN 3.3V 600MA TSOT23-5
IC REG LINEAR 3.3V 600MA 4ZQFN
IC REG LIN 1.2V 600MA TSOT23-5
IC REG LIN 1.8V 600MA TSOT23-5
IC REG LIN 3.3V 600MA TSOT23-5