CCG15 Series Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda «W I m (mm)
1661-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
CCG15 Series
Features
Industry Standard 1 x 1” Footprint
Wide Range DC Input 9 - 36 or 18 - 76V
High Effi ciency - Up to 88%
Six Sided Shielding
15W DC-DC Converters
Model CCG15
Nominal Output Voltage VDC 3.3 5V 12V 15V
Input Voltage Range VDC 9 - 36V or 18 - 76VDC
Input Current A 0.32 - 0.74A (model dependant)
Output Voltage Adjustment VDC 2.97 - 3.63 4.5 - 5.5 10.8 - 13.2 13.5 - 16.5
Output Voltage Accuracy % ±2%
Ripple & Noise (max) pk-pk mV 70 70 95 95
Line Regulation (max) mV 13.2 20 48 60
Load Regulation (max) mV 13.2 20 48 60
Overcurrent Protection % >105% (Hiccup current style)
Overvoltage Protection % -
Remote On/Off - Yes; Low = ON, Open = OFF
Operating Temperature °C -40°C to +110°C Case, -40°C to +85°C Ambient. See installation manual for operation above 60°C
Storage Temperature °C -55°C to +125°C
Temperature Coeffi cient %/°C 0.02%/°C
Humidity (non condensing) %RH 5 - 95% RH Operating and Non Operating
Cooling - Convection or forced air
Withstand Voltage VAC Input to Case: 1kVDC; Input to Output 1.5kVDC; Output to Case: 1kVDC
Isolation Resistance - >100M at 25°C and 70%RH, Output to Case 500VDC
Non Operating, 10-55Hz (sweep for 3 min.)
Vibration - Amplitude 1.52mm constant (Max 98m/s2) X,Y,Z 1 hour each
Shock - 490.3m/s2
Safety Agency Certifi cations - UL60950-1, CSA60950-1, EN60950-1, CE Mark
Weight (Typ) g 20g
Size (WxHxD) in (mm) 1.0 x 0.39 x 1.0” (25.4 x 9.9 x 25.4)
Warranty yrs 5 Years
Specifi cations
Note: See Installation Manual for full details, test methods of parameters and application notes
Key Market Segments & Applications
TDK-Lambda t6) \ 1 Wu \ 7’ i m U 1 U7, \ 3 254 \ :. m 1 Wm .: z: m w w w < ¢="" m="" ‘="" 9="" .:="" g="" 7="" virfri="" tm="" m="" "e777="" s="" ’w="" ‘="" a="" :.="" "="" ”0="" ‘="" r="" '="" .:="" 1="" mm="" b="" 20="" 32="" 54‘="" vntu‘="" n="" general="" tolerance="" :="" 105="">
1671-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision p2: Jun 2016
CCG15 Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/ccg-series.htm
Outline Drawing
Output Output Input Maximum Input Current Effi ciency (%)
Voltage Current Voltage Power at Nominal Input (100% load,
Model (V) (A) (V) (W) (A) nominal input)
CCG15-24-03S 3.3 4 9 - 36 13.2 0.65 85
CCG15-24-05S 5 3 9 - 36 15.0 0.72 87
CCG15-24-12S 12 1.3 9 - 36 15.6 0.74 88
CCG15-24-15S 15 1 9 - 36 15.0 0.71 88
CCG15-48-03S 3.3 4 18 - 76 13.2 0.32 85
CCG15-48-05S 5 3 18 - 76 15.0 0.36 87
CCG15-48-12S 12 1.3 18 - 76 15.6 0.37 88
CCG15-48-15S 15 1 18 - 76 15.0 0.36 88
Output Ratings

Products related to this Datasheet

DC DC CONVERTER 5V 15W
DC DC CONVERTER 12V 15W
DC DC CONVERTER 12V 15W
DC DC CONVERTER 5V 15W
DC DC CONVERTER 15V 15W
DC DC CONVERTER 3.3V 15W
DC DC CONVERTER 15V 15W
DC DC CONVERTER 3.3V 15W