(1.27 mm) .050" ISDF, CC03R, CC03M, TSDF, T1M44-R, T1M44-M SERIES
TSDF–10–D–S
ISDF–07–D–M
CC03R–2830–01–G T1M44-M–2830–01–G
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
No. of Positions
x (1.27) .050
+ (0.38) .015 (1.27)
.050
01
02
(1.27)
.050
(3.68)
.145
(1.27)
.050
(2.03) .080
(6.32)
.249
(6.35)
.250
(5.08)
.200
(11.18)
.440
(2.03)
.080
(1.78)
.070
(2.00)
.079
DIA
For complete specifications
see www.samtec.com?TSDF,
www.samtec.com?T1M44-R or
www.samtec.com?T1M44-M
Insulator Material:
Black LCP
Contact Material:
BeCu
(3.81) .150
(0.46)
.018
DIA
(6.10)
.240
(4.83)
.190
(1.27)
.050
No. of Positions x
(1.27) .050
+ (2.54) .100
(6.05)
.238
(14.26)
.562
02
01
POSITIONS
PER ROW
ROW
OPTION
TYPE TYPE
T1M44–R
= Terminal,
Full Reel
(35,000 parts
per Reel)
T1M44–M
= Terminal,
Mini Reel
(5,000 parts
per Reel)
01 PLATING
–G
= 10 µ"
(0.25 µm)
Gold on
contact
–2830
= 28 to 30 AWG
WIRE
GAUGE
TSDF
= Housing
–03, –04,
–05, –07,
–10, –15,
–20, –25,
–40, –50
(Standard sizes)
–D
= Double Row
S
DISCRETE WIRE COMPONENTS & TOOLING
TOOLING
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
F-219 SUPPLEMENT (Rev 23AUG19)
–M
= Metal
Retention
Latch
–S
= Screw
Down
(–D only)
POSITIONS
PER ROW OPTION
ROW
OPTION
(1.27)
.050
DIA
(1.91)
.075
(3.81)
.150
(0.38)
.015
(3.81)
.150
(15.37)
.605
TYPE TYPE
CC03R
= Contact,
Full Reel
(35,000 parts
per Reel)
CC03M
= Contact,
Mini Reel
(1,000-5,000
parts per
Reel)
–2830
= 28 to 30 AWG
WIRE
GAUGE
ISDF
= Housing
–S
= Single Row
–D
= Double Row
–03, –04,
–05, –07,
–10, –15,
–20, –25,
–40, –50
(Standard sizes)
–D
–S
–M –S
For complete specifications
see www.samtec.com?ISDF,
www.samtec.com?CC03R or
www.samtec.com?CC03M
Insulator Material:
Black LCP
Contact Material:
BeCu
PLATING
–GF
= Gold flash
on contact
–G
= 10 µ"
(0.25 µm)
Gold on
contact
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
TOOLING
01
FILE NO. E111594
SPECIFICATIONS
SPECIFICATIONS
• Hand Tool:
CAT-HT-203-2830-12
• Clamp for mounting
hand tool to work table:
CAT-HT-MNT-01
• Mini Applicator:
CAT-MC-203-2830-XX-01
• Extraction Tool:
CAT-EX-169-01
• Hand Tool:
CAT-HT-144-2830-12
• Mini Applicator
CAT-MC-144-2830-XX-01
• Extraction Tool:
CAT-EX-169-01
Products related to this Datasheet
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD