MXFR01JA1000 Spec Prelim~ Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
Prehmmar Specuicauon ol COAXIAL CONNECTOR K. leu Prehmmar SPEC No NMMOA-FJOOHC T Kumyama Part Number MXFROTJA1000 13/AQr./2010 SPECIFICAT‘ON
Preliminary Specification of COAXIAL CONNECTOR Written by K. Riku
Preliminary SPEC No. : NMM04-PJ0011C Checked by T. Kuriyama
Part Number : MXFR01JA1000 Date 13/Apr./2010
SPECIFICATION Revised A: 14/Jun./10 LH, B: 08/Oct./10 LH, C: 21/Oct./10 LH
1/2
1. MECHANICAL
L
*2
5.8
HEX 8.0
Dia.8.9+/-0.3 *3
13.0+/-0.5 1.5
*1
*1. Connector: JSC right angle plug connector
*2. Cable
Scale: Free
Unit: mm
*3. Connector, SMA straight Jack connector
Tolerances Unless Otherwise Specified±0.2
Enclosed attachment: Mounting Nut --- 1pc,
Lock Washer --- 1pc
Plating: Contact --- Au FINISH
Housing, Mounting Nut, Lock Washer --- Ni FINISH
L
100 +/- 3
2. CABLE :
Item
Specification
2.1
Voltage Rating
30V r.m.s. maximum
2.2
Nominal Frequency Range
DC to 12 GHz
2.3
Nominal Impedance
50
2.4
Temperature Rating
-40C to +85C
2.5
Used Cable
0.4D Single shield PFA cable
Item
Unit
Inner
Material
-
Silver plated copper wire
conductor
No. and Dia.
(No./mm)
7/0.05
Total Dia.
(mm)
0.15
Insulator
Material
-
PFA
Total Dia.
(mm)
0.43
Outer
Material
-
Silver plated copper wire
conductor
Dia. of wire
(mm)
0.05
Sheath
Material
-
PFA(White)
Nominal
thickness.
(mm)
0.07
Overall Dia.
(mm)
0.81
Minimum Bending Radius
(mm)
3.3
Nominal
dB/m at 1GHz
2.99
Insertion loss
dB/m at 2GHz
4.32
dB/m at 3GHz
5.33
dB/m at 4GHz
6.26
dB/m at 6GHz
7.83
dB/m at 9GHz
10.06
dB/m at 12GHz
12.22
>A >B >C
>C
Preliminary Specification oi COAXIAL CONNECTOR Preliminary SPEC NO, 2 NMM04-FJ0011C Part Number : MXFROWJMOOO SPECIFICAT‘ON K. Riku T, Kuriyama 13/AQr./2010
Preliminary Specification of COAXIAL CONNECTOR Written by K. Riku
Preliminary SPEC No. : NMM04-PJ0011C Checked by T. Kuriyama
Part Number : MXFR01JA1000 Date 13/Apr./2010
SPECIFICATION Revised A: 14/Jun./10 LH, B: 08/Oct./10 LH, C: 21/Oct./10 LH
2/2
3. NOTE
Use tool part# M19201.
The connector to be engaged and disengaged should be inserted or pulled out to the vertical direction.
4.
!
CAUTION
Limitation of Applications
Please do not use our products for the applications listed below which require specially high reliability for the
prevention of defects which may directly or indirectly cause damage to the third party's life, body or property.
(1) Aircraft equipment
(2) Aerospace equipment
(3) Undersea equipment
(4) Power plant control equipment
(5) Medical equipment
(6) Transportation equipment (vehicles, trains, ships, etc.)
(7) Traffic signal equipment
(8) Disaster prevention / crime prevention equipment
(9) Data-processing equipment
(10) Application of similar complexity and/or reliability requirements to the applications listed in the above.

Products related to this Datasheet

CONN MEASURE PROBE FOR JSC CONN