Nano-Fit Power Connector Overview Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex
Nano-Fit Power Connectors deliver up to 8.0A with a 2.50mm pitch, while also
offering keying options to ensure proper mating and terminal position assurance
(TPA) retainers to prevent terminal backout
Consumer/ Home Appliance
Refrigerators
Washers and dryers
Mobile devices
Telecommunications/ Networking
Servers
Hubs
Automotive
Interior
Lighting
Lighting
 Homelightingfixtures
Ballasts
Applications
Features and Advantages
Smallest fully isolated
headers in the market
Provides a small package
that eases space constraints.
Allows up to 69% more
spaceinthex-axisthan
competing connectors
Terminal Interface with 4 points of contact
Offers redundant, secondary current paths for
long term performance and reliability
Terminals available in
gold and tin plating
Deliver different cost
options while meeting
performance needs
Multiple mechanical keying
and color-coded options
Helptopreventriskofcross-mating.
Enables faster assembly with visual
indication of proper mating
Retention tag and
contract rib
Maintain stable
contact
Fully isolated terminals
Protect against potential
damage of terminals during
handling and mating
Optional TPA (Terminal
Position Assurance) Retainer
Ensures terminals are fully
seated in housing to reduce
backout. Retains terminals if
main retention feature fails
Positive-lock housing with anti-snag design
Ensures mated connector assemblies will not
accidentally disengage
Multi-layer boards
Eliminateneedofthrough-
hole. Ensures mated
connector assemblies will
not accidentally disengage
Available in
embossed tape
for pick-and-place
assembly
Enables quick and
accurate component
placement to meet
fasttime-to-market
Ultra-low mate force terminal
Reduces operator fatigue.
Improves assembly compliance
forhigh-circuitapplications
Nano-Fit Power Connectors
Aerospace and Defense
C4ISR
Industrial
Assembly line equipment
Food and beverage
Medical
Healthcare IT
Patient care equipment
molex
©2019 MolexOrder No. 987651-1223 Rev.6 USA/0k/GF/2019.11
Specifications
REFERENCE INFORMATION
Packaging
 Terminals-Reel
 Headers-Tray,EmbossedTape,andReel
 Receptacles-Bag
UL File No: E29179
CSA File No: LR19980
Mateswith:Nano-FitConnectorsand
 ReceptaclesOnly-No
competitive cross
Usewith:Nano-FitTerminalsandTPA
 RetainersOnly-Nocompetitivecross
Terminal Used: Reel
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Glow Wire Capable: Yes
ELECTRICAL
Voltage(Max):250V
Current(Max):8.0A
Contact Resistance: 10 milliohms change over life
DielectricWithstandingVoltage:1500V
Insulation Resistance: 1000 Megohms
MECHANICAL
ContactInsertionForce:2.5N
Contact Rentention to Housing: 27N
InsertionForcetoPCB:5N
Mating Force: 3N
Unmating Force: 3N
Durability(min.):20Tin,50Gold
Cycles:20cycles(Tin),50cycles(Gold)
PHYSICAL
Housing:
 Receptacle:NylonUL94V-0
 Header:LCPUL94V-0
Contact:High-ConductivityCopper
Plating:
Contact Area
Tinor381μ(15μ”)Goldor762μ
(30μ”)Gold
Solder Tail Area — Tin
Underplating — Nickel
PCB Thickness: 1.60 and 2.40mm
OperatingTemperature:-40to+105°C(Tin),
 -40to+115°C(Gold)
www.molex.com/link/nanofit.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
Nano-Fit Power Connectors
Ordering Information
HEADERS
RECEPTACLE HOUSING PLUG HOUSING
CRIMP TERMINALS
TERMINAL POSITION ASSURANCE (TPA) RETAINER
Series Row Orientation Circuits Termination Style Solder Clip Color
105429 Dual Vertical 4 to 16
SMT
No
Black and Natural
105431 Single Vertical 2 to 8
105430 Single Right Angle 2 to 8
105405 Dual Right Angle 4 to 16
105309 Single
Vertical
2 to 8
Through Hole
105310 Dual 4 to 16
105311 Single 2 to 8
Yes
105312 Dual 4 to 16
105313 Single
Right Angle
2 to 8
No
105314 Dual 4 to 16
Series Row Circuits Panel Mount Color
200277 Single 2 to 8 Panel Mount and
Free Hanging Black/Natural
201444 Dual 4 to 16
Series Type Wire Gauge (AWG) Plating
201447 Male 20 to 26 Tin, Gold
105300 Female
Series Circuits Rows Color
105307 2 to 8 Single Black/Natural
105308 4 to 16 Dual
Series Circuits Color
105325 2 to 8 Black/Natural

Products related to this Datasheet

CONN 20-22AWG CRIMP GOLD
CONN 24-26AWG CRIMP TIN
CONN 24-26AWG CRIMP GOLD
CONN 24-26AWG CRIMP TIN
NANO-FIT TPA V0 BLK 2 CKT
CONN 24-26AWG CRIMP GOLD
CONN 24-26AWG CRIMP GOLD
CONN 20-22AWG CRIMP GOLD
CONN 20-22AWG CRIMP GOLD
CONN RCPT HSG 3POS 2.50MM
CONN RCPT HSG 2POS 2.50MM
CONN RCPT HSG 6POS 2.50MM
NANOFIT TPA V0 WHT 3 CKT
CONN RCPT HSG 6POS 2.50MM
CONN HEADER VERT 2POS 2.5MM
CONN RCPT HSG 4POS 2.50MM
CONN HEADER VERT 8POS 2.5MM
NANO-FIT TPA V0 BLK 6 CKT
CONN HEADER VERT 2POS 2.5MM
NANO-FIT TPA V0 BLK 5 CKT
CONN RCPT HSG 3POS 2.50MM
CONN RCPT HSG 8POS 2.50MM
CONN 20-22AWG CRIMP GOLD
NANOFIT TPA V0 WHT 2 CKT
CONN HEADER VERT 2POS 2.5MM
CONN RCPT HSG 7POS 2.50MM
CONN RCPT HSG 10POS 2.50MM
CONN HEADER R/A 2POS 2.5MM
CONN RCPT HSG 7POS 2.50MM
CONN HEADER VERT 2POS 2.5MM