MP-3014-1100 Datasheet by Luminus Devices Inc.

View All Related Products | Download PDF Datasheet
6‘: LUMINUS TM
Applications
Linear fluorescent
A- lamps
Panel lighting
Down lights
Architectural lighting
Panel ligting
Features:
High efficacy
CRI Options: Minimum 70, 80, 90
Low thermal resistance
Compatible with automatic placement equipment
Compatible with infrared reflow solder process
RoHS and REACH compliant
1
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
3014-1100, 3V
Mid Power LED
Including Below BBL Sensus™
**Preliminary**
MP-3014-1100
Mid Power Product Datasheet
Table of Contents
Technology Overview . . . . . .2
Product Selection Table . . . .3
Operating Characteristics . .4
Chromaticity Diagram . . . . . .5
Color Ranks . . . . . . . . . . . . . . . .5
Chromaticity Coordinate Group
. . . . . . . . . . . . . . . . . . . . . . . . . . . .6
Characteristics Graphs . . . . . .7
Solder Profile . . . . . . . . . . . . . .8
Ordering Nomenclature . . . .9
Package dimension . . . . . .10
Soldering Pad Pattern . . . . 10
Dimension and Polarity . . . 11
Tape & Reels Dimensions . 12
Box Packing . . . . . . . . . . . . . . 13
@LUMINUS
2
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Understanding Luminus Mid Power LED Test Specifications
Every Luminus LED is fully tested to ensure it meets the high quality standards customers have come to expect from Luminus products .
Testing Temperature
Luminus Mid Power products are measured at a case temperature of 25ºC and placed into intensity, chromaticity and voltage bins as
described here in
Technology Overview
Luminus mid power LEDs are lighting class solutions designed for high performance general lighting applications . These state-of-the-art
LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality .
Reliability
Luminus mid power LED is one of the most reliable light sources
in the world today . Having passed a rigorous suite of
environmental and mechanical stress tests, including
mechanical shock, vibration, temperature cycling and humidity,
it is fully qualified for use in a wide range of high performance
and high efficacy lighting applications .
REACH and RoHS Compliance
The Luminus 3014 mid power LED is compliant to the
Restriction of Hazardous Substances Directive or RoHS .
’4‘— \\- fl LUMINUS
3
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Nominal CCT Minimum CRI Ordering Part Number Minimum Flux
(Lumens)
Typical Flux
(Lumens)
2200K 80 MP-3014-1100-22-80 20 22
90 MP-3014-1100-22-90 16 19
2700K 80 MP-3014-1100-27-80 26 28
90 MP-3014-1100-27-90 20 23
3000K 80 MP-3014-1100-30-80 26 29
90 MP-3014-1100-30-90 22 25
3500K 80 MP-3014-1100-35-80 26 29
90 MP-3014-1100-35-90 22 25
4000K
70 MP-3014-1100-40-70 28 32
80 MP-3014-1100-40-80 26 30
90 MP-3014-1100-40-90 22 26
5000K
70 MP-3014-1100-50-70 30 34
80 MP-3014-1100-50-80 28 32
90 MP-3014-1100-50-90 22 26
5700K
70 MP-3014-1100-57-70 30 34
80 MP-3014-1100-57-80 28 32
90 MP-3014-1100-57-90 22 26
6500K
70 MP-3014-1100-65-70 30 34
80 MP-3014-1100-65-80 28 32
90 MP-3014-1100-65-90 22 26
General Product Selection Table
Test condition = 60 mA, Tc=25 ºC
*Tolerance of measurements of the luminous flux is ±7%
* Tolerance of measurements of the CRI is ±2
Nominal CCT Minimum CRI Ordering Part Number Minimum Flux
(Lumens)
Typical Flux
(Lumens)
3000K 90 MP-3014-11SE-30-90 22 24
Sensus Product Selection Table- Preliminary
C [— \\_LUMINUS
3014 Mid Power Operating Characteristics
Note 1: To prevent damage refer to operating conditions and derating curves for appropriate maximum operating conditions
Note 2: Maximum operating case temperature combined with maximum drive current defines the total maximum operating condition for the device. To
prevent damage, please follow derating curves for all operating conditions.
4
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Optical and Electrical Characteristics(Tc=25C)
Parameter Symbol Minimum Typical Maximum Unit Condition
Forward Voltage Vf2 .85 3 .0 V If=60mA
Reverse Current Ir10 uA Vr=5V
View Angle 1/2 110 º If=60mA
Thermal Resistance Rthj-sp 12 ºC/W If=60mA
Electrostatic Discharge, HBM ESD 1000 V
Parameter Symbol Rating Unit
Forward Current1If150 mA
Pulse Forward Current2Ifp 200 mA
Power Dissipation Pd510 mW
Reverse Voltage Vr5 V
Operating Temperature Topr -40~+85 °C
Storage Temperature Tstg -40~+85 °C
Junction Temperature Tj125 °C
Soldering Temperature Tsld 230 °C or 260 °C for 10 sec
Absolute Maximum Ratings (Tc=25C)
*Caution must be taken not to stare at the light emitted from these LEDs. Under special circumstances, the high intensity could damage the eye.
Note1: Mid power LEDs are designed for operation up to an absolute maximum forward drive current as specified above. Product lifetime data is specified at
typical forward drive currents. Sustained operation at absolute maximum currents will result in a reduction of device lifetime compared to typical
forward drive currents. Actual device lifetimes will also depend on case temperature. Refer to the current vs. case temperature derating curves for
further information.
Note 2: IFP condition with Pulse: Width 100μs Duty cycle ≤1/10
C [— \\_LUMINUS
5
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Ellipse Definition
*Note: Tolerance of measurements of the chromaticity Coordinate is ±0.005
Chromaticity coordinates as per ANSI standard.
General Color Bins
Color Code Center Radius Angle(deg)
x y a b ϕ
30LD5 0.4300 0.3991 0.013900 0.00680 53.22
Sensus Color Bins - Preliminary
Color Code Center Radius Angle(deg)
x y a b ϕ
22M5 0.5065 0.4171 0.012500 0.00700 53.00
27M5 0.4582 0.4099 0.013500 0.007000 53.42
30M5 0.4342 0.4028 0.013900 0.006800 53.13
35M5 0.4080 0.3916 0.015450 0.006900 54.00
40M5 0.3825 0.3798 0.015650 0.006700 53.43
50M5 0.3451 0.3554 0.013700 0.005900 59.37
57M5 0.3290 0.3417 0.011175 0.005500 58.35
65M5 0.3130 0.3290 0.011150 0.004750 58.34
_ _ " u _ _ _ . _ . _ . n u m m _ . n 5 u _ M _ m u «m m ,om _ _ u » _ _ m w 5 w u 7 m » m 2 A w L m m y n m \ _ _ . _ . m 5 m u M _ u s A u _ _ u s_ m s v ,2 " M u n w u u u “ n _ _ m s m u m ,3" m s om “ m M n _ s _ n s u u M u “ «w n _ _ m E _ o. .3 1 9 7 5 5 1 _ .0 o 0 o o 0 o .
6
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Chromaticity Coordinate Group
Chromaticity Coordinates at Tc=25C
m ‘ 1 250 [so woo / / - / 120 / / [so // 90 100 a) so / so / o o / 27 2,3 29 so 31 3,2 3,3 34 o 20 40 so so 100 120 140 160 120 l 100 110 so 100 60 90 40 20 30 0 70 400 450 500 550 600 550 700 750 w 0 10 40 w 30 100
7
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Typical optical/Electrical Characteristics Graphs
Vf-------If If---- Relative Luminous Flux
Tj-----Relative Luminous Flux Wavelength- Relative Emission Intensity
Forward Voltage (V)
Forward Current (mA)
Relative Luminous Flux %
Forward Current (mA)
Tj (C)
Relative Luminous Flux %
Relative Emission Intensity %
Wavelength(nm)
Tc=25°CTc=25°C
If=60 mA
@LUMINUS 150 (33.5, 1541) (69.1, 150) r 1* 140 3 120 g [mfis-c/w ., ., g 100 - (05,90) (4 3 so z-xsrrczw. ; 5 so was“) ‘2 4o 2 .m...mm....nmm-mm_ — ( 20 o o 20 40 so so 100 Amm‘l’unpummq so 0103 |F=60mA 29 \ 0‘07 ' 251: 23 - 0405 \ as‘c 2,7 > 0403 / 657C 15 0‘0] /E5'C , .5 0.399 , -‘ 0.397 n 20 40 so so 100 0.425 0.43 0.435 0M 0M5 OAS
Tc--Forward Voltage Tj-Chromaticity Coordinate
8
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
3014Mid Power Product Datasheet
Typical Optical/Electrical Characteristics
Typical Polar Radiation Pattern Ambient Temperature-Allowable Forward Current
Tc (C)
Forward Voltage (V)
If=60 mA
fl [— \\_LUMINUS
9
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
Example :
The part number MP-3014-2100-30-80 refers to a 3014 mid power emitter with nominal color temperature of 3,000k and minimum CRI of 80. Please refer to
page 5 for a description of available CCT and CRI combinations.
Note 1: CCT Codes: Note 2: CRI Codes:
27 = 2700 k 70
30= 3000 k 80
40 = 4000 k 90
50 = 5000 k
57= 5700 k
65 = 6500 k
MP-3014-1100
Mid Power Product Datasheet
Product Ordering and Shipping Part Number Nomenclature
All mid power products are packaged and labeled with part numbers as outlined in below . When shipped, each reel will contain only a
single flux and voltage bin . The part number designation is as follows:
3014 Mid Power LEDs
Mid Power Package
Type
Package
Configurator Nominal CCT Minimum CRI
MP 3014 1100 ## ##
Bin Code Minimum Voltage (Volts) Maximum Voltage ( Volts)
A2.7 2.8
B 2.8 2.9
C 2.9 3.0
Forward Voltage Bins (Tc=25°C)
Luminus Flux Bins
Bin Code Minimum Flux (Lumens) Maximum Flux (Lumens)
D1 16 18
D2 18 20
D3 20 22
D4 22 24
D5 24 26
D6 26 28
D7 28 30
D8 30 32
D9 32 34
E1 34 36
E2 36 38
Each mid power product shipped will be labeled with its specific flux and voltage bins . Not all bins listed are available in all CCTs and CRIs .
Tolerance of measurements o f forward voltage is ±0.1V
6‘: LUMINUS it 020 L .52 E. n 0.55 JA // r—~ Anode Cathode I ., H ., /1 ~ 1.0 1 + _ Anode a \'_(_athode 0.40 2.6 0.70 / 040 w e E * 200 1‘0 ’ , 0801.00 1 I 9.55 ¥ ' 1.65 070
MP-3014-1100
Mid Power Product Datasheet
10
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
Package Dimension (mm)
Recommended Soldering Pad Pattern
Note: tolerance : .X: ±0.10mm .XX: ±0.05mm
I! 0 65‘“ :\-.-\' O\\O\:O-OOOSa—)7i- [M1 MN m / / / / / / 4w w fgogog @Kmon 5%; m @é‘u‘igogogj
11
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Package Dimensions Of Tape(mm)
User feed direction
Not less than 400mm space
Capacity per reel
Leader (5000 PCs LEDs)
Not less than 160mm space
End
EndStart
(:LUMINUS
12
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Package Dimensions of Reel (mm)
Package Dimensions of Reel (mm)
Vacuum sealed
antistatic bag
Desiccant (bag)
Humidity Card (bag)
Label: contains the type, Lot #,
Quantity, Product parameters
User feed direction
Cover tape
Carrier tape
165 .1mm(6 .5 inch) 13 mm
Label: contains the type, Lot #,
Quality, Product parameters
13
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Box Packaging
*Capacity 5 reels per box
*Capacity 10 reels per box
Label: contains the type,
Lot #, Quality, Product
parameters
Label: contains the type,
Lot #, Quality, Product
parameters
@LUMINUS
14
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Precaution for Use
Storage:
1 . This device is rated at MSL 3 per JEDEC J-STD-020 standard .
2 . Recommended storage condition:
At 5 °C- 30 °C and relative humidity < 60% RH in its original package
3 . After this bag is opened, devices that will be applied to infrared reflow, vapor - phase reflow, or equivalent soldering process must
be:
a) Completed within 168 hours
b) Stored at less than 60%RH
c) If not completely used within 168 hours, seal the remaining in the moisture barrier bag
4 . Devices require baking before mounting, if 3 a) is not met .
5 . If baking is required, devices must be baked under below conditions:
24 hours at 60 C +/-5C
Static Electricity:
1 . The products are sensitive to static electricity, and care should be taken when handling them .
2 . Static electricity or surge voltage will damage the LEDs . It is recommended to wear an anti-electrostatic wristband or an anti-elec-
trostatic gloves when handling the LEDs .
3 . All devices, equipment and machinery must be properly grounded . It is recommended that measures be taken against surge volt-
age to the equipment that mounts the LEDs .
(<1: luminus="">
15
PDS-002847 Rev 08 © 2018 Luminus Devices, Inc. - All Rights Reserved
MP-3014-1100
Mid Power Product Datasheet
Change of History
Rev Date Detail
08 08/14/2018 update x,y targeting; chormaticity diagram

Products related to this Datasheet

LED COOL WHITE 5000K 70CRI
LED NEUTRAL WHT 4000K 80CRI
LED COOL WHITE 5000K 80CRI
LED WARM WHITE 2700K 80CRI
LED WARM WHITE 3000K 80CRI
LED COOL WHITE 5000K 70CRI
LED WARM WHITE 3500K 80CRI
LED WARM WHITE 3000K 80CRI
LED WARM WHITE 3500K 80CRI
LED NEUTRAL WHT 4000K 80CRI
LED COOL WHITE 5000K 80CRI
LED WARM WHITE 2700K 80CRI
LED WARM WHITE 2700K 80CRI
LED WARM WHITE 3000K 80CRI
LED NEUTRAL WHT 4000K 80CRI
LED COOL WHITE 5000K 80CRI
LED WARM WHITE 2700K 90CRI
LED WARM WHITE 3000K 90CRI
LED NEUTRAL WHITE 4000K 70CRI
LED NEUTRAL WHITE 4000K 90CRI
LED COOL WHITE 5700K 70CRI
LED COOL WHITE 5700K 80CRI
LED COOL WHITE 6500K 70CRI
LED COOL WHITE 6500K 80CRI
LED WARM WHITE 3500K 90CRI
LED COOL WHITE 5000K 90CRI
LED WARM WHITE 3500K 80CRI
LED WARM WHITE
LED WARM WHITE
LED COOL WHITE 5000K 70CRI