SSL-LXA228SRC-TR31 Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
M/w/mmzzfl: DDCUMffl/f pm may? SSLiLXAZZSSRci'QE‘ | m \ s \247 . rm wwri AN} www mm s m ‘rr was LOCMQN ’c n 5!? 5x: A u on .1 mm». a n‘ H 1‘ :, Harm uh 5 J 1 ‘ L UNVUL ' na (7/ 1‘ r ‘1 x: w r ‘rr u "7 r, 1 cos ~ l ‘ “M 7‘ mmcravucx mwumusms auxm u x w; xxx m cm ‘ 3 K WAVEiVGVH 550 H" x 2mm mm: x 7 22 v. an mm 50 v, x/ ‘nm r ac mm q Am, w‘Esz 75 me mm M 2m vuwwc mm 7: 7x "ml: A _ mm 0 w-m max x5: — [Lu nu Mm us mm mm: c m 0 < a="" x="" w="" 4="" a="" mu,="" m="" w="" amwau="" m="" w-="" ’u="" u="" 0="" mm="" pxxxxnrx="" xxx="" “mm="" m:="" hm="" mx="" mmm="" :uwm-="" mu="" m="" ,="" swv="" cw="" ,="" r="" 25="" m="" +="" prmnz="" “max="" an="" m="" o="" um:="" '70x="" 25:="" ‘2="" wif/i="" .="" 7="" e="" cm="" uymxxuw="" 4:="" m="" m="" u="" ,="" xxx="" somt="" w="" 42="" m="" we="">5 ‘ (ms 350 com ‘ m use \a MW / a m x vc-Jn wms m 4 , 2 Mama ‘5 am: 1st m: up: smcxn uu . _ » mm 3. mm x nwwux x» W wx . _ ”a {m - ws me W‘fl xer xac ( x /: “La! E «cuwmvw auLJU w WW I? 312 MW fl b mum H x ‘ \w mm by 7 ca [31/7 :rx WW \ m? n =<5 mp="" wt="" m="" m="" mxzcnox="" .,="" rv-x="" m="" r\="" ,="" .="" ,x,="" ,:cvstcx="" ,="" u="" munch="" lrnlum="" htmsmnml="" ‘(muly="" x="" :15="" (um).="" xx="" 123="" @0310,="" xxx="" am="" (mum)="" mm="" m="" m="" awn,="" mm="" mm="" 13mm)="" wa="" 13mm="" [9="" wrigggw="" mm="" byway/59511177="" ggcw/[fl/f="" .-.="" 790="" r="" hf="" w="" yam="" 55cm="" su="" ,="" red,="" axm,="" le3,="" vwgn="" lear="" ms,="" 2="" awn="" w:="" and="" reel="" wl="" “="" ‘3»35="" ww="" w="" m="" famnl="" \,="" 5005/="" 59/5="" ”cf="" .="" ‘="" cw]="" 3v="" fi="" u"'="" ,4="" 3m="" 4="" 54/="" 539="" 2,93="" .wwuwmu:="" mum»="" w="" mww="" wm.="" m="" c="" xxx-mm="" wxm="" wxevlhlm“="" ,ax.="" “54/533="" mu,="" m="" w="" w!="" 9\="" mm="" n/a="" afwd="" av="" xr="" a="" n="" mmmwwwwm="" hm;="" mm="" snvnar-wnrmu="" \(="" exca'us="" m="" m'mmaum="" \wvwsav="" mm="" m="" xzxmnmwxxgnamm="" 9m="" ‘mmle"""‘“”‘“’”“°’“’°9“”""="" win="" www="" mex="" uom="" mu="" 0'01ch="" tm'wu:="" max="" mrm="" w="" av)="" m="" mm="" 9m="" n="" mm,="" ax="" m="" an="" mm="" uscmm="" mu="" msimww="" v="" :41="" mm="" sums="" mr="" m="" [="" w]="" @w="">

Products related to this Datasheet

LED RED CLEAR AXIAL SMD
LED RED CLEAR AXIAL SMD
LED RED CLEAR AXIAL SMD