MBR160HW Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
A *SMfii Dino: snLuTiuNs SOD-123 Cathode O—K_O Anude RoHS ® Low Turn-on Voltage Fast Switching PN Junction Guard Ring Transient and ESD Protection Designed for Surface Mount Application Plastic Material UL Recognition Flammability . Green Products in Compliance with the ROHS Directive . This is a Pb - Free Device . All SMC parts are traceable to the wafer lot Additional testing can be offered upon request Case: SOD- 123, Molded Plastic - Terminals: Plated Leads Solderable per MlL-STD-202, - Polarity: Cathode Band . Weight: 0.01 grams(approxl Peak Repetitive Reverse Voltage Working Peak Revers DC Blocking Voltage VRW VR @T = 90°C Non»Repetitive Peak Fonlvard Surge Current 8,3ms Single half sine load(JEDEC Method) .China — Germany - Korea — Singapore — United States.
Technical Data
Data Sheet N0933, Rev.B
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR160HW
MBR160HW SURFACE MOUNT
SCHOTTKY BARRIER DIODE
Characteristic
Symbol
Typ.
Max.
Unit
Forward Voltage Drop @IF=1.0A
VFM
-
0.72
V
Peak Reverse Leakage Current @DC Blocking Voltage
IRM
-
0.3
mA
Junction Capacitance(VR=5 DC, f=1MHz)
CJ
-
30
pF
Note: 1. Valid provided that terminals are kept at ambient temperature.
Features
Circuit Diagram
Mechanical Data
Characteristic
Symbol
MBR160HW
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
60
V
Forward Continuous Current@TA= 90°C
IF
1.0
A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half sine-wave superimposed on rated
load(JEDEC Method)
IFSM
20
A
Typical Thermal Resistance, Junction to Ambient Air(Note1)
RθJA
222
°C/W
Junction and Storage Temperature Range
TJ, TSTG
-65 to +125
°C
Case: SOD-123, Molded Plastic
Terminals: Plated Leads Solderable per MIL-STD-202,
Method 208
Polarity: Cathode Band
Weight: 0.01 grams(approx)
SOD-123
Low Turn-on Voltage
Fast Switching
PN Junction Guard Ring Transient and ESD Protection
Designed for Surface Mount Application
Plastic Material UL Recognition Flammability
Classification 94V-O
Green Products in Compliance with the ROHS Directive
This is a Pb Free Device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
A *3er .., Dunn: SDLUT‘DNS RoHS ® Mechanical Dimensions SOD-123 E A1_.._AZ_. Ee;{ A--- .. L m A o.(_ ‘ ELUU H) J Devlce Package Shlpplng SOD-123 7' '7' (Pb-Free) [ L16 X Where X ‘5 Dale Code Millimeters Min. Max. A. C f A 1.90 1.90 B 3.99 3.99 C 1.52 1.62 1 E 1.65 1.85 93 F 3.40 3.60 P 3.90 4.10 PO 3.90 4.10 P1 1.90 2.10 ArA —— cChina — Germany - Korea — Singapore — United Stateso
Technical Data
Data Sheet N0933, Rev.B
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR160HW
For information on tape and reel specifications, including part
orientation and tape sizes, please refer to our tape and reel
packaging specification. MBR160HW
Mechanical Dimensions SOD-123
SYMBOL
Millimeters
Inches
MIN.
MAX.
MIN.
MAX.
A
1.050
1.250
0.041
1
0.049
A1
0.000
0.100
0.000
0.004
A2
1.050
1.150
0.041
0.045
b
0.450
0.650
0.018
0.026
c
0.080
0.150
0.003
0.006
D
1.500
1.700
0.059
0.067
E
2.600
2.800
0.102
0.110
E1
3.550
3.850
0.140
0.152
L
0.500 REF.
0.020 REF.
L1
0.250
0.450
0.010
0.018
θ
0°
8°
0°
8°
Ordering Information
Marking Diagram
Device
Package
Shipping
MBR160HW
SOD-123
(Pb-Free)
3000pcs / reel
Carrier Tape Specification SOD-123
SYMBOL
Millimeters
Min.
Max.
A
1.80
1.90
B
3.89
3.99
C
1.52
1.62
d
1.45
1.65
E
1.65
1.85
F
3.40
3.60
P
3.90
4.10
P0
3.90
4.10
P1
1.90
2.10
W
7.90
8.30
Where X is Date Code
L16 = Part Name
Notes: Date code is after 1828,
This part mark data code.
A 43M H7 man: 5DLUT‘DNS ROHS DISCLAIMER: .China — Germany - Korea — Singapore — United States.
Technical Data
Data Sheet N0933, Rev.B
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR160HW
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC Diode Solutions sales department for the latest version of
the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users’ fail-safe precautions or other arrangement .
3- In no event shall SMC Diode Solutions be liable for any damages that may result from an accident or any other cause during
operation of the user’s units according to the datasheet(s). SMC Diode Solution assumes no responsibility for any intellectual property
claims or any other problems that may result from applications of information, products or circuits described in the datasheets.
4- In no event shall SMC Diode Solutions be liable for any failure in a semiconductor device or any secondary damage resulting from use
at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC Diode Solutions.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
Diode Solutions.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..

Products related to this Datasheet

DIODE SCHOTTKY 60V 1A SOD123
DIODE SCHOTTKY 60V 1A SOD123
DIODE SCHOTTKY 60V 1A SOD123